Datenblatt für EVAL-AD5781 Eval Board von Analog Devices Inc.

ANALOG DEVICES
Evaluation Board User Guide
UG-184
One Technology Way P. O. Box 9106 Norwood, MA 02062-9106, U.S.A. Tel: 781.329.4700 Fax: 781.461.3113 www.analog.com
Evaluation Board for a 18-Bit Serial Input, Voltage Output DAC
PLEASE SEE THE LAST PAGE FOR AN IMPORTANT
WARNING AND LEGAL TERMS AND CONDITIONS. Rev. 0 | Page 1 of 16
FEATURES
Full-featured evaluation board for the AD5781
Link options
PC control in conjunction with Analog Devices, Inc., system
development platform
PC software for control
EVALUATION BOARD DESCRIPTION
The EVAL-AD5781 is a full-featured evaluation board, designed
to allow the user to easily evaluate all features of the AD5781
voltage output, 18-bit DAC. The AD5781 pins are accessible at
on-board connectors for external connection. The board can be
controlled by two means, via the on-board connector (J6) or via
the system development platform connector (J3). The SDP
board allows the evaluation board to be controlled through the
USB port of a Windows® XP (SP2 or later) or Vista (32-bit)
based PC using the AD5781 evaluation software.
DEVICE DESCRIPTION
The AD5781 is a high precision, 18-bit digital-to-analog con-
verter (DAC), designed to meet the requirements of precision
control applications. The output range of the AD5781 is confi-
gured by two reference voltage inputs. The device is specified to
operate with a dual power supply of up to 33 V.
Complete specifications for the AD5781 are available in the
AD5781 data sheet available from Analog Devices and should
be consulted in conjunction with this user guide when using the
evaluation board.
FUNCTIONAL BLOCK DIAGRAM
POWER SUPPLY INPUTS
SYSTEM DEVELOPMENT
PLATFORM BOARD
PIN HEADER (J6)
PC
USB
PORT
AD5781
POSITIVE
REFERENCE
NEGATIVE
REFERENCE
V
OUT
0
9092-001
Figure 1.
UG-184 Evaluation Board User Guide
Rev. 0 | Page 2 of 16
TABLE OF CONTENTS
Features .............................................................................................. 1
Evaluation Board Description ......................................................... 1
Device Description ........................................................................... 1
Functional Block Diagram .............................................................. 1
Revision History ............................................................................... 2
Evaluation Board Hardware ............................................................ 3
Power Supplies .............................................................................. 3
Link Options ................................................................................. 3
On-Board Connectors ................................................................. 3
Evaluation Board Software ...............................................................5
Software Installation .....................................................................5
Software Operation .......................................................................5
Main Window ................................................................................6
Evaluation Board Performance ........................................................8
Evaluation Board Schematics and Artwork ...................................9
Ordering Information .................................................................... 15
Bill of Materials ........................................................................... 15
REVISION HISTORY
8/10—Revision 0: Initial Version
Evaluation Board User Guide UG-184
Rev. 0 | Page 3 of 16
EVALUATION BOARD HARDWARE
POWER SUPPLIES
The following external supplies must be provided:
5 V between the VCC and DGND inputs for the digital
supply of the AD5781. Alternatively, place Link 1 in
Position A to power the digital circuitry from the USB
port (default).
7.5 V to 16.5 V between the VDD and AGND inputs for the
positive analog supply of the AD5781.
−2.5 V to −16.5 V between the VSS and AGND inputs for
the negative analog supply of the AD5781.
The analog and digital planes are connected at one location,
close to the AD5781. To avoid ground loop problems, it is
recommended not to connect AGND and DGND elsewhere
in the system.
Each supply is decoupled to the relevant ground plane with 10 μF
and 0.1 μF capacitors. Each device supply pin is again decoupled
with a 10 μF and 0.1 μF capacitor pair to the relevant ground plane.
LINK OPTIONS
The link options on the evaluation board should be set for the
required operating setup before using the board. The functions
of the link options are described in Table 5 .
Default Link Option Setup
The default link options are listed in Table 1.
Table 1. Default Link Options
Link No. Option
LK1 A
LK3 A
LK4 Removed
LK5 Removed
LK6 Removed
LK8 A
LK9 C
Connector J6 Pin Descriptions
Table 2. Connector J6 Pin Configuration
9 7 5 3 1
10 8 6 4 2
Table 3. Connector J6 Pin Descriptions
Pin No. Description
1 SDO
2 RESET
3 DGND
4 CLR
5 IOVCC
6 LDAC
7 SDIN
8 DGND
9 SCLK
10 SYNC
ON-BOARD CONNECTORS
There are nine connectors on the AD5781 evaluation board
PCB as outlined in Tabl e 4.
Table 4. On-Board Connectors
Connector Function
J1 Analog power supply connector
J2 Digital power supply connector
J3 SDP board connector
J6 Digital interface pin header connector
VOUT DAC output connector
VOUT_BUF Buffered DAC output connector
VREF 5 V voltage reference input connector (+10 V
and −10 V reference voltages are generated
from 5 V input)
VREFN DAC negative reference input connector
VREFP DAC positive reference input connector
UG-184 Evaluation Board User Guide
Rev. 0 | Page 4 of 16
Table 5. Link Options
Link No. Description
LK1 This link selects the source of the digital power supply.
Position A selects the source from the SDP board.
Position B selects the source from Connector J2.
LK3 This link selects the voltage source for the IOVCC pin.
Position A connects IOVCC to VCC.
Position B selects an externally applied voltage at Pin 5 of J6.
LK4 This link selects the state of the LDAC pin.
When this link is inserted, LDAC is at logic low.
When this link is removed, LDAC is at logic high.
LK5 This link selects the state of the CLR pin.
When this link is inserted, CLR is at logic low.
When this link is removed, CLR is at logic high.
LK6 This link selects the state of the RESET pin.
When this link is inserted, RESET is at logic low.
When this link is removed, RESET is at logic high.
LK8 This link selects the positive reference source.
Position A selects an on-board generated 10 V, derived from 5 V applied at Connector VREF.
Position B selects an external voltage applied at Connector VREFP.
LK9 This link selects the negative reference source.
Position A selects an external voltage applied at Connector VREFN.
Position B selects AGND.
Position C selects an on-board generated −10 V, derived from 5 V applied at Connector VREF.
Haldwaxe Sé|ecl Na matmmg sysm fauna, rims Résan m reh'vorcancel m ’ abcn. . WW; ‘flwm mm 'mhmlimVullvmwfi/H < n="" ‘2="" mm.="" h="" .-.(="" m="">
Evaluation Board User Guide UG-184
Rev. 0 | Page 5 of 16
EVALUATION BOARD SOFTWARE
SOFTWARE OPERATION
SOFTWARE INSTALLATION
To launch the software, complete the following steps:
The AD5781 evaluation kit includes self-installing software on a
CD. The software is compatible with Windows XP (SP2) and
Vista (32-bit). If the setup file does not run automatically, you
can run setup.exe from the CD.
1. From the Start menu, select Analog Devices – AD5781 >
AD5781 Evaluation Software. The main window of the
software is displayed (see Figure 3).
Install the evaluation software before connecting the evaluation
board and SDP board to the USB port of the PC to ensure that
the evaluation system is correctly recognized when connected to
the PC.
2. If the evaluation system is not connected to the USB port
when the software is launched, a connectivity error is
displayed (see Figure 2). Connect the evaluation board to
the USB port of the PC, wait a number of seconds, and
click Rescan. Follow the instructions.
1. After installation from the CD is complete, power up the
AD5781 evaluation board as described in the Power
Supplies section. Connect the SDP board (Connector A) to
the AD5781 evaluation board and then to the USB port of
your PC using the supplied cable.
0
9092-002
2. When the evaluation system is detected, proceed
through any dialog boxes that appear. This completes
the installation.
Figure 2. Connectivity Error Alert
09092-003
Figure 3. Main Window
.98066 0.12012 2048 -9.96113 0.086736 3072 43.9416 0.13781 4096 -9.92206 0.150508 5120 3.90253 0.109467 6144 —9.883 0.183557 7168 43.86347 0.157878 8192 -9.84394 0.201298 9216 79.8244 0.252373 10240 —9.80487 0.242002 6.78534 0.085883 12288 -9.76581 0.090874 13312 -9.74628 -0.03458 E 2
UG-184 Evaluation Board User Guide
Rev. 0 | Page 6 of 16
MAIN WINDOW
The main window is divided into three tabs: Configure,
Program Voltage, and Measure DAC Output.
Configure
The Configure section allows access to the control register,
clearcode register, software control register, and DAC register
and also allows control of the RESET, CLR, and LDAC pins.
Program Voltage
The Program Voltage section programs the DAC register with
a value calculated from the entered values: the positive voltage
reference (VREFP), the negative voltage reference (VREFN),
and the desired output voltage (see Figure 4).
09092-004
Figure 4. Program Voltage Window
Measure DAC Output
The Measure DAC Output section allows the PC to control an
Agilent 3458A multimeter to measure and log the DAC output
voltage.
The multimeter is controlled over a general-purpose interface
bus (GPIB). Once connected to the PC, the multimeter should
first be configured via its front panel before taking a measure-
ment. Figure 6 shows the measurement options. The software
runs through a sequence of steps, programming the DAC
register and measuring the DAC output voltage. The sequence
begins with the software programming the DAC with the Start
Code value, incrementing the programmed value at each step
by the Code Step value, and finishing when the programmed
value reaches the Stop Code value. A delay between measure-
ments can be inserted if required. The GPIB address of the
multimeter must be specified.
To begin the measurement, click the START button. The
measurement can be halted at anytime by clicking the STOP
button. When the measurement is completed, a dialog box
appears to allow the data to be saved as a spreadsheet file
with three columns of data. The first column is DAC code,
the second column is DAC voltage in volts, and the third
column is INL error in LSBs, as shown in Figure 5. A graph
of both DAC output voltage vs. DAC code and INL error vs.
DAC code is displayed on-screen (see Figure 6). In the
measurement example shown in Figure 6 measurements are
taken in 256 code steps beginning at Code 0 and finishing
at Code 261,888, in total 1023 measurements. With the number
of power line cycles (NPLC) setting on the multimeter set to 1,
the measurement takes ~75 sec to complete. To complete an all
codes measurement requiring 262,144 measurement points
takes ~6 hours to complete.
09092-006
Figure 5. Saved Data Format
If an Agilent 3458A multimeter is not connected to the PC,
the software steps through the codes without taking any
measurements.
Evaluation Board User Guide UG-184
Rev. 0 | Page 7 of 16
09092-005
Figure 6. Measure DAC Output Window
UG-184 Evaluation Board User Guide
Rev. 0 | Page 8 of 16
EVALUATION BOARD PERFORMANCE
The following data demonstrates the measured linearity performance of the AD5781 evaluation board circuit. The board is powered from
VDD = +15 V, VSS = −15 V, and VREF = +5 V.
0.5
0.4
0.3
0.2
0.1
–0.4
–0.3
–0.2
–0.1
0
–0.5 0 50k 100k 150k 200k 250k
INL ERROR (LSB)
DAC CODE
09092-007
Figure 7. INL Error vs. DAC Code
0.50
0.45
0.40
0.35
0.30
0.25
0.20
0.15
0.10
0.05
0
–0.05
–0.10
–0.15
–0.20
–0.25
–0.30
–0.50
–0.45
–0.40
–0.35
0
20k
40k
60k
80k
100k
120k
140k
160k
180k
200k
220k
240k
262,143
DNL ERROR (LSBs)
DAC CODE
09092-008
Figure 8. DNL Error vs. DAC Code
Evaluation Board User Guide UG-184
Rev. 0 | Page 9 of 16
EVALUATION BOARD SCHEMATICS AND ARTWORK
09092-009
Figure 9. Schematic of the AD5781 Circuitry
wear v m AD AW Tour wasma z who ms + :12 um w 7 3 ‘ i m 7%t 2 flag. m 1k ‘ 7<:lvss m="" m="" u23="" us="" ”dd="" m:="" m="" ‘="" mm="" m:="" x="" x="" 2="" mu="" m="" ‘="" cmfi="" ,="" x="" x="" z="" a="" ma="" ~="" w="" ,="" ,="" v,="" us="" a="" uh="" 2k="" .="" “a="" i="" m="" anamsafiz="" 7="" +="" 2="" 7="" vss="" d="">
UG-184 Evaluation Board User Guide
Rev. 0 | Page 10 of 16
09092-010
Figure 10. Schematic of the Voltage Reference Scaling Circuitry
Wen LDAC .1: gnaw MW% influx “my? 5, m m 5, Te mg sup ggTs us WM swam NEST ‘ N m a 5‘ CONNECYOR 57 Z 7 fiNc NEW 1 M w 5 37m NEW ‘ A2 m 5‘ m cm] m vss 3m Tm m7 n w flag a. WNW 7 %mu vws mu% 72:5“ 52%;? of 0mm J m. cm :3 mm wm/ouwm 6pm ;; 7 ‘ ESL”? SEEMS V L“ fism,‘ m we :3 39 m cm) 52 st‘5m5m5s we“? #9:an 5w SPLmsu T WSPLSELJZ sFLMosw 7 35 m swag? T‘swwm . w a, fispowpm. smusm M 5%“ mum mum s w $590M“ spam 5mm :5 T stc Wspomum swomjrs 9‘ WSFOWJRZ‘ svmzumu g C suu sponviunx‘ spaw17nsch g} 7, m m g, mejst HULK? guys; ”my? Wm,“ my? fink” my?! 22 m GND 99 Tm as m w W WE‘H? mm A A m mus Mgéégfl mm fimus mm ,5 ma cm: Fwy “Us Tums ”Us THU“ ”mm 7‘1 E‘HV ”“é’N‘é A , . 30 m A W,” Tmuw m,” Tunms ’ 'mum ijm ' mum Tmum' Mum 5 cw cw Tusagaus vm(+3 3v) Cl +3 3v 3 m m 2 m GND 43% me an mew sup SE 0an Damn
Evaluation Board User Guide UG-184
Rev. 0 | Page 11 of 16
09092-011
Figure 11. Schematic of the SDP Board Connector
fi vow VOULEUF VREFP VREF ANALOG DEVICES |:|m m E“ m Q m Kit] 1“ H mm mm as US Elma DE! a QC K? “5 W m m H m m m cmE]|:|mD m “a 7‘ W E3094 u m J3 Lm cs: Fm \E—El H Um 3 mm m E3 E3 E3027 |:||:| U a 2 m VREFN a 4' EVAL—AD5781/91EB1Z vss AGND VDD Rev A VCC DGND
UG-184 Evaluation Board User Guide
Rev. 0 | Page 12 of 16
09092-012
Figure 12. Component Placement Schematic
09092-013
Figure 13. Top PCB Layer Schematic
. o - Ill . u . o o . a. a. o . .. . n. . c. . , coo O O (b O 0 Go 000 900 O I : a _
Evaluation Board User Guide UG-184
Rev. 0 | Page 13 of 16
09092-014
Figure 14. Inner First PCB Layer Schematic
09092-015
Figure 15. Inner Second PCB Layer Schematic
UG-184 Evaluation Board User Guide
Rev. 0 | Page 14 of 16
09092-016
Figure 16. Bottom PCB Layer Schematic
Evaluation Board User Guide UG-184
Rev. 0 | Page 15 of 16
ORDERING INFORMATION
BILL OF MATERIALS
Table 6.
Reference Designator Part Description Part Number Stock Code
C1, C2, C9, C11, C12, C16,
C17, C20, C41, C42, C48,
C54, C95, C96, C98, C99,
C102, C103
Capacitor, 10 μF, 16 V, 10%, Case B TAJB106K016R FEC 498737
C3, C4, C5, C6, C7, C8, C10,
C25, C31, C40, C43, C45,
C47, C53, C93, C100, C101
Capacitor, 0603, 0.1 μF, 16 V B0603R104KCT FEC 9406140
J1 3-pin terminal block (5 mm pitch) CTB5000/3 FEC 151790
J2 2-pin terminal block (5 mm pitch) CTB5000/2 FEC 151789
J3 120-way connector (0.6 mm pitch) FX8-120S-SV(21) FEC 1324660
J6 20-pin (2 × 10) header N/A FEC 1022244 (36 + 36 pin strip)
L1, L2, L3, L4 Ferrite bead 600 Ω 74279204 FEC 1635719
LK1, LK3 3-pin SIL header and shorting link M20-9990345 and M7567-05 FEC 1022248 and FEC 150410
LK4, LK5, LK6 2-pin (0.1" pitch) header and
shorting shunt
M20-9990246 and M7566-05 FEC 1022247 and FEC 150-411
LK8, LK9 4-pin (2 × 2) 0.1" header and
shorting shunt
M20-9983646 and M7566-05 FEC 1022244 and 150-411
(36 pin strip)
R1, R2, R3, R4, R5, R6, R7 SMD resistor, 0 Ω MC 0.063W 0603 0R FEC 9331662
R8 SMD resistor, 1.5 kΩ MC 0.1W 0805 5% 1K5 FEC 9333924
R15, R16, R17, R18 SMD resistor, 10 kΩ MC 0.063W 0603 10k FEC 9331700
R45, R46, R47 Precision resistor, 1 kΩ PCF0805-13-1K-B-T1 FEC 1108863
R48 Precision resistor, 2 kΩ PCF0805-13-2K-B-T1 FEC 1108872
TP1 to TP7 Black testpoint 20-2137 FEC 240-333
U2 Dual op amp AD8676BRZ AD8676BRZ
U3 64K I2C serial EEPROM 24LC64-ISN FEC 9758070
U6 Single op amp, 8-pin AD8675ARZ AD8675ARZ
U8 Dual op amp AD8676BRZ AD8676BRZ
U11 18-bit, ±1 LSB INL, voltage output DAC AD5781BRUZ AD5781BRUZ
U28 Single op amp, 8-pin AD8675ARZ AD8675ARZ
VOUT, VOUT_BUF, VREF,
VREFN, VREFP
Straight PCB mount SMB jack, 50 Ω 1-1337482-0 FEC 1206013
SEGI6%<§ www.3nalng.com="">
UG-184 Evaluation Board User Guide
Rev. 0 | Page 16 of 16
NOTES
ESD Caution
ESD (electrostatic discharge) sensitive device. Charged devices and circuit boards can discharge without detection. Although this product features patented or proprietary protection
circuitry, damage may occur on devices subjected to high energy ESD. Therefore, proper ESD precautions should be taken to avoid performance degradation or loss of functionality.
Legal Terms and Conditions
By using the evaluation board discussed herein (together with any tools, components documentation or support materials, the “Evaluation Board”), you are agreeing to be bound by the terms and conditions
set forth below (“Agreement”) unless you have purchased the Evaluation Board, in which case the Analog Devices Standard Terms and Conditions of Sale shall govern. Do not use the Evaluation Board until you
have read and agreed to the Agreement. Your use of the Evaluation Board shall signify your acceptance of the Agreement. This Agreement is made by and between you (“Customer”) and Analog Devices, Inc.
(“ADI”), with its principal place of business at One Technology Way, Norwood, MA 02062, USA. Subject to the terms and conditions of the Agreement, ADI hereby grants to Customer a free, limited, personal,
temporary, non-exclusive, non-sublicensable, non-transferable license to use the Evaluation Board FOR EVALUATION PURPOSES ONLY. Customer understands and agrees that the Evaluation Board is provided
for the sole and exclusive purpose referenced above, and agrees not to use the Evaluation Board for any other purpose. Furthermore, the license granted is expressly made subject to the following additional
limitations: Customer shall not (i) rent, lease, display, sell, transfer, assign, sublicense, or distribute the Evaluation Board; and (ii) permit any Third Party to access the Evaluation Board. As used herein, the term
“Third Party includes any entity other than ADI, Customer, their employees, affiliates and in-house consultants. The Evaluation Board is NOT sold to Customer; all rights not expressly granted herein, including
ownership of the Evaluation Board, are reserved by ADI. CONFIDENTIALITY. This Agreement and the Evaluation Board shall all be considered the confidential and proprietary information of ADI. Customer may
not disclose or transfer any portion of the Evaluation Board to any other party for any reason. Upon discontinuation of use of the Evaluation Board or termination of this Agreement, Customer agrees to
promptly return the Evaluation Board to ADI. ADDITIONAL RESTRICTIONS. Customer may not disassemble, decompile or reverse engineer chips on the Evaluation Board. Customer shall inform ADI of any
occurred damages or any modifications or alterations it makes to the Evaluation Board, including but not limited to soldering or any other activity that affects the material content of the Evaluation Board.
Modifications to the Evaluation Board must comply with applicable law, including but not limited to the RoHS Directive. TERMINATION. ADI may terminate this Agreement at any time upon giving written notice
to Customer. Customer agrees to return to ADI the Evaluation Board at that time. LIMITATION OF LIABILITY. THE EVALUATION BOARD PROVIDED HEREUNDER IS PROVIDED AS IS AND ADI MAKES NO
WARRANTIES OR REPRESENTATIONS OF ANY KIND WITH RESPECT TO IT. ADI SPECIFICALLY DISCLAIMS ANY REPRESENTATIONS, ENDORSEMENTS, GUARANTEES, OR WARRANTIES, EXPRESS OR IMPLIED, RELATED
TO THE EVALUATION BOARD INCLUDING, BUT NOT LIMITED TO, THE IMPLIED WARRANTY OF MERCHANTABILITY, TITLE, FITNESS FOR A PARTICULAR PURPOSE OR NONINFRINGEMENT OF INTELLECTUAL
PROPERTY RIGHTS. IN NO EVENT WILL ADI AND ITS LICENSORS BE LIABLE FOR ANY INCIDENTAL, SPECIAL, INDIRECT, OR CONSEQUENTIAL DAMAGES RESULTING FROM CUSTOMER’S POSSESSION OR USE OF
THE EVALUATION BOARD, INCLUDING BUT NOT LIMITED TO LOST PROFITS, DELAY COSTS, LABOR COSTS OR LOSS OF GOODWILL. ADI’S TOTAL LIABILITY FROM ANY AND ALL CAUSES SHALL BE LIMITED TO THE
AMOUNT OF ONE HUNDRED US DOLLARS ($100.00). EXPORT. Customer agrees that it will not directly or indirectly export the Evaluation Board to another country, and that it will comply with all applicable
United States federal laws and regulations relating to exports. GOVERNING LAW. This Agreement shall be governed by and construed in accordance with the substantive laws of the Commonwealth of
Massachusetts (excluding conflict of law rules). Any legal action regarding this Agreement will be heard in the state or federal courts having jurisdiction in Suffolk County, Massachusetts, and Customer hereby
submits to the personal jurisdiction and venue of such courts. The United Nations Convention on Contracts for the International Sale of Goods shall not apply to this Agreement and is expressly disclaimed.
©2010 Analog Devices, Inc. All rights reserved. Trademarks and
registered trademarks are the property of their respective owners.
UG09092-0-8/10(0)