Datenblatt für

PART NUMBERS ROE51900317BK1 PATNTED BLACK TEXTURED Rchmooawcm PATNTED CONT GRAY TEXTURED ROE51900317L61 PATNTED mums TEXTURED NOTES Smpped WM a Mafia! pack or 10 32 mp nuts 3. ma|chmg quamw 0! mm ABK mack screws MANUFACTURING TM
Data subject to change without notice. Isometric drawing not to scale.
www.hammondmfg.com
PART NO. RCBS1900317
FRONT VIEW
TOP VIEW
BOTTOM VIEW
R.S. VIEWL.S. VIEW
Item Number Title Quantity
1 RCBS - BOTTOM 1
2 RCBS - TOP & SIDES 1
3 BLACK PLASTIC HANDLE 2
4 PLUG BUMPER 4
AA
SECTION A-A
NOTES
Shipped with a starter pack of 10-32 clip nuts & matching
quantity of 1421ABK black screws
PART NUMBERS
PAINTED BLACK TEXTURED
PAINTED RAL7035 TEXTURED
RCBS1900317BK1
RCBS1900317LG1
RCBS1900317CG1 PAINTED CONT. GRAY TEXTURED
21.00 in
533 mm
18.35 in
466 mm
19" MTG
17.81 in
452 mm
OPENING
3.53 in
90 mm
2U
17.50 in
444 mm
5.50 in
140 mm
16.88 in
429 mm
USABLE DEPTH
1
3
2
4
O.28 in
7 mm