Datenblatt für FDMC6679AZ von onsemi

©2009 Semiconductor Components Industries, LLC.
October-2017, Rev.4
Publication Order Number:
FDMC6679AZ/D
1
FDMC6679AZ P-Channel PowerTrench® MOSFET
FDMC6679AZ
P-Channel PowerTrench® MOSFET
-30 V, -20 A, 10 mΩ
Features
Max rDS(on) = 10 mΩ at VGS = -10 V, ID = -11.5 A
Max rDS(on) = 18 mΩ at VGS = -4.5 V, ID = -8.5 A
HBM ESD protection level of 8 kV typical(note 3)
Extended VGSS range (-25 V) for battery applications
High performance trench technology for extremely low rDS(on)
High power and current handling capability
Termination is Lead-free and RoHS Compliant
General Description
The FDMC6679AZ has been designed to minimize losses in
load switch applications. Advancements in both silicon and
package technologies have been combined to offer the lowest
rDS(on) and ESD protection.
Applications
Load Switch in Notebook and Server
Notebook Battery Pack Power Management
Bottom
D
D
D
D
S
S
SG
Top
Pin 1 4
3
2
1
G
S
S
S
D
D
D
D
5
6
7
8
MLP 3.3x3.3
MOSFET Maximum Ratings TA = 25 °C unless otherwise noted
Thermal Characteristics
Package Marking and Ordering Information
Symbol Parameter Ratings Units
VDS Drain to Source Voltage -30 V
VGS Gate to Source Voltage ±25 V
ID
Drain Current -Continuous TC = 25 °C -20
A-Continuous TA = 25 °C (Note 1a) -11.5
-Pulsed -32
PDPower Dissipation TC = 25 °C 41 W
Power Dissipation TA = 25 °C (Note 1a) 2.3
TJ, TSTG Operating and Storage Junction Temperature Range -55 to +150 °C
RθJC Thermal Resistance, Junction to Case 3.0 °C/W
RθJA Thermal Resistance, Junction to Ambient (Note 1a) 53
Device Marking Device Package Reel Size Tape Width Quantity
FDMC6679AZ FDMC6679AZ MLP 3.3x3.3 13 ’’ 12 mm 3000 units
www.onsemi.com
2
FDMC6679AZ P-Channel PowerTrench® MOSFET
Electrical Characteristics TJ = 25 °C unless otherwise noted
Off Characteristics
On Characteristics
Dynamic Characteristics
Switching Characteristics
Drain-Source Diode Characteristics
Symbol Parameter Test Conditions Min Typ Max Units
BVDSS Drain to Source Breakdown Voltage ID = -250 μA, VGS = 0 V -30 V
ΔBVDSS
ΔTJ
Breakdown Voltage Temperature
Coefficient ID = -250 μA, referenced to 25 °C 29 mV/°C
IDSS Zero Gate Voltage Drain Current VDS = -24 V, -1 μA
VGS = 0 V, TJ = 125 °C -100
IGSS Gate to Source Leakage Current VGS = ±25 V, VDS = 0 V ±10 μA
VGS(th) Gate to Source Threshold Voltage VGS = VDS, ID = -250 μA-1-1.8-3V
ΔVGS(th)
ΔTJ
Gate to Source Threshold Voltage
Temperature Coefficient ID = -250 μA, referenced to 25 °C -7 mV/°C
rDS(on) Static Drain to Source On Resistance
VGS = -10 V, ID = -11.5 A 8.6 10
mΩVGS = -4.5 V, ID = -8.5 A 12 18
VGS = -10 V, ID = -11.5 A, TJ = 125 °C 12 15
gFS Forward Transconductance VDS = -5 V, ID = -11.5 A 46 S
Ciss Input Capacitance VDS = -15 V, VGS = 0 V,
f = 1 MHz
2985 3970 pF
Coss Output Capacitance 570 755 pF
Crss Reverse Transfer Capacitance 500 750 pF
td(on) Turn-On Delay Time
VDD = -15 V, ID = -11.5 A,
VGS = -10 V, RGEN = 6 Ω
12 21 ns
trRise Time 14 25 ns
td(off) Turn-Off Delay Time 63 100 ns
tfFall Time 46 73 ns
QgTotal Gate Charge VGS = 0 V to -10 V
VDD = -15 V,
ID = -11.5 A
65 91 nC
QgTotal Gate Charge VGS = 0 V to -5 V 37 52 nC
Qgs Gate to Source Charge 8.7 nC
Qgd Gate to Drain “Miller” Charge 17 nC
VSD Source to Drain Diode Forward Voltage VGS = 0 V, IS = -11.5 A (Note 2) 0.83 1.30 V
VGS = 0 V, IS = -1.6 A (Note 2) 0.71 1.20
trr Reverse Recovery Time IF = -11.5 A, di/dt = 100 A/μs 31 49 ns
Qrr Reverse Recovery Charge 16 28 nC
NOTES:
1. RθJA is determined with the device mounted on a 1 in2 pad 2 oz copper pad on a 1.5 x 1.5 in. board of FR-4 material. RθJC is guaranteed by design while RθCA is determined by
the user's board design.
2. Pulse Test: Pulse Width < 300 μs, Duty cycle < 2.0 %.
3. The diode connected between the gate and source servers only as protection against ESD. No gate overvoltage rating is implied.
a. 53 °C/W when mounted on
a 1 in2 pad of 2 oz copper b.125 °C/W when mounted on
a minimum pad of 2 oz copper
PULSE DURATION : an u PULSE DURATION : an PULSE DURATION : an PULSE DURATION : an
www.onsemi.com
3
FDMC6679AZ P-Channel PowerTrench® MOSFET
Typical Characteristics TJ = 25 °C unless otherwise noted
Figure 1.
0123
0
8
16
24
32
VGS = -3 V
VGS = -6 V
VGS = -10 V
VGS = -4.5 V
VGS = -4 V
VGS = -3.5 V
PULSE DURATION = 80 μs
DUTY CYCLE = 0.5% MAX
-ID, DRAIN CURRENT (A)
-VDS, DRAIN TO SOURCE VOLTAGE (V)
On Region Characteristics Figure 2.
0 8 16 24 32
1
2
3
4
VGS = -3 V
VGS = -3.5 V
PULSE DURATION = 80 μs
DUTY CYCLE = 0.5% MAX
NORMALIZED
DRAIN TO SOURCE ON-RESISTANCE
-ID, DRAIN CURRENT (A)
VGS = -4 V VGS = -4.5 V
VGS = -6 V VGS = -10 V
N ormali ze d O n - Re s i s tan c e
vs. Drain Current and Gate Voltage
Figur e 3. No rma li ze d On Res is tance
-75 -50 -25 0 25 50 75 100 125 150
0.6
0.8
1.0
1.2
1.4
1.6
ID = -11.5 A
VGS = -10 V
NORMALIZED
DRAIN TO SOURCE ON-RESISTANCE
TJ, JUNCTION TEMPERATURE (oC)
vs. Junction Temperature Figure 4.
246810
0
10
20
30
40
50
TJ = 125 oC
ID = -11.5 A
TJ = 25 oC
-VGS, GATE TO SOURCE VOLTAGE (V)
rDS(on), DRAIN TO
SOURCE ON-RESISTANCE (mΩ)
PULSE DURATION = 80 μs
DUTY CYCLE = 0.5% MAX
O n- Re si st an ce vs . Ga t e to
Source Voltage
Figure 5. Transfer Characteristics
1234
0
8
16
24
32
TJ = 150 oC
VDS = -5 V
PULSE DURATION = 80 μs
DUTY CYCLE = 0.5% MAX
TJ = -55 oC
TJ = 25 oC
-ID, DRAIN CURRENT (A)
-VGS, GATE TO SOURCE VOLTAGE (V)
Figure 6.
0.0 0.2 0.4 0.6 0.8 1.0 1.2
0.001
0.01
0.1
1
10
40
TJ = -55 oC
TJ = 25 oC
TJ = 150 oC
VGS = 0 V
-IS, REVERSE DRAIN CURRENT (A)
-VSD, BODY DIODE FORWARD VOLTAGE (V)
S ou rc e t o D ra in Di o de
Forward Voltage vs. Source Current
www.onsemi.com
4
FDMC6679AZ P-Channel PowerTrench® MOSFET
Figure 7.
0 10203040506070
0
2
4
6
8
10
ID = -11.5 A
VDD = -20 V
VDD = -10 V
-VGS, GATE TO SOURCE VOLTAGE (V)
Qg, GATE CHARGE (nC)
VDD = -15 V
Gate Charge Characteristics Figure 8.
0.1 1 10
100
1000
10000
f = 1 MHz
VGS = 0 V
CAPACITANCE (pF)
-VDS, DRAIN TO SOURCE VOLTAGE (V)
Crss
Coss
Ciss
30
C a p a c i t a n c e v s . D r a i n
to Source Voltage
Figure 9.
0.001 0.01 0.1 1 10 100
1
TJ = 100 oC
TJ = 25 oC
TJ = 125 oC
tAV, TIME IN AVALANCHE (ms)
-IAS, AVALANCHE CURRENT (A)
50
U n c l a m p e d I n d u c t i v e
Switching Capability Figure 10.
25 50 75 100 125 150
0
10
20
30
40
50
60
VGS = -4.5 V
Limited by Package
RθJC = 3.0 oC/W
VGS = -10 V
-ID, DRAIN CURRENT (A)
TC, CASE TEMPERATURE (oC)
M a x i m u m C o n t i n u o u s D r ai n
Current vs. Case Temperature
Figure 11. Forward Bias Safe
Operating Area
0.01 0.1 1 10 100
0.01
0.1
1
10
100
DC
10 s
1 s
100 ms
10 ms
1 ms
-ID, DRAIN CURRENT (A)
-VDS, DRAIN to SOURCE VOLTAGE (V)
THIS AREA IS
LIMITED BY rDS(on)
SINGLE PULSE
TJ = MAX RATED
RθJA = 125 oC/W
TA = 25 oC
Figure 12.
0 5 10 15 20 25 30 35
10-8
10-7
10-6
10-5
10-4
10-3
10-2
VGS = 0 V
TJ = 25 oC
TJ = 125 oC
-VGS, GATE TO SOURCE VOLTAGE (V)
-Ig, GATE LEAKAGE CURRENT (A)
Igss vs. Vgss
Typical Characteristics TJ = 25 °C unless otherwise noted
www.onsemi.com
5
FDMC6679AZ P-Channel PowerTrench® MOSFET
Figure 13.
Single Pulse Maximum Power Dissipation
Figure 14.
10-3 10-2 10-1 110
100 1000
0.001
0.01
0.1
1
SINGLE PULSE
RθJA = 125 oC/W
DUTY CYCLE-DESCENDING ORDER
NORMALIZED THERMAL
IMPEDANCE, ZθJA
t, RECTANGULAR PULSE DURATION (sec)
D = 0.5
0.2
0.1
0.05
0.02
0.01
2
PDM
t1
t2
NOTES:
DUTY FACTOR: D = t1/t2
PEAK TJ = PDM x ZθJA x RθJA + TA
Junction-to-Ambient Transient Thermal Response Curve
Typical Characteristics TJ = 25 °C unless otherwise noted
2X 7, PININ IDENT TOP VIEW Q ""5 L 2X WW 7 a 75:0 05 01510.05 Q cos c I —-f “39510 915 / SIDE VIEWfli—I sums PLANE 130m 05 ._ 2.27:0.05 _. - ymmnx PIN #1 IDENY —\ ._.‘ (a 791‘ ‘ I D 5020 osux) U I L] L I I ‘ (H5, \ I ((035) If, , i A i , ,1. 11020.05 4 “"5 I 211020.05 o m 05(st 1 ‘ I I I I l I {I} F I s I s | 03520.05IaxI IE mo® c AIs| ‘9 ons® c BOTTOM VIEW 0 45I4x) (a 40) L I' I n—w-a m: I I Ian] I RECOMMENDED LAND PATTERN NOTES: A DoEs NOT CONFORM TO JEDEC c REGISTRATION Mom DIMENSIONS ARE IN MILLIMETERS DIMENSIom AND TOLERANCES FER ASME v14 SM. zoos, , LAND PATTERN RECOMMENDATION IS EXISTING INDUSTRY LAND PATTERN DRAWING HLENAME MKT-MLPOBSIUVSV
www.onsemi.com
6
FDMC6679AZ P-Channel PowerTrench® MOSFET
Dimensional Outline and Pad Layout
Package drawings are provided as a service to customers considering ON Semiconductor components. Drawings may change in
any manner without notice. Please note the revision and/or date on the drawing and contact a ON Semiconductor representative to
verify or obtain the most recent revision. Package specifications do not expand the terms of ON Semiconductor’s worldwide terms
and conditions, specifically the warranty therein, which covers ON Semiconductor products.
a a e lrademavks av Semxcunduclm Cnmvnnems In "sine \ghlsmanumhernlpalems \rademavks Dav www mm cumrsuerguwaxem Mavkmg gm
ON Semiconductor and are trademarks of Semiconductor Components Industries, LLC dba ON Semiconductor or its subsidiaries in the United States and/or other countries.
ON Semiconductor owns the rights to a number of patents, trademarks, copyrights, trade secrets, and other intellectual property. A listing of ON Semiconductor’s product/patent
coverage may be accessed at www.onsemi.com/site/pdf/PatentMarking.pdf. ON Semiconductor reserves the right to make changes without further notice to any products herein.
ON Semiconductor makes no warranty, representation or guarantee regarding the suitability of its products for any particular purpose, nor does ON Semiconductor assume any liability
arising out of the application or use of any product or circuit, and specifically disclaims any and all liability, including without limitation special, consequential or incidental damages.
Buyer is responsible for its products and applications using ON Semiconductor products, including compliance with all laws, regulations and safety requirements or standards,
regardless of any support or applications information provided by ON Semiconductor. “Typical” parameters which may be provided in ON Semiconductor data sheets and/or
specifications can and do vary in different applications and actual performance may vary over time. All operating parameters, including “Typicals” must be validated for each customer
application by customer’s technical experts. ON Semiconductor does not convey any license under its patent rights nor the rights of others. ON Semiconductor products are not
designed, intended, or authorized for use as a critical component in life support systems or any FDA Class 3 medical devices or medical devices with a same or similar classification
in a foreign jurisdiction or any devices intended for implantation in the human body. Should Buyer purchase or use ON Semiconductor products for any such unintended or unauthorized
application, Buyer shall indemnify and hold ON Semiconductor and its officers, employees, subsidiaries, affiliates, and distributors harmless against all claims, costs, damages, and
expenses, and reasonable attorney fees arising out of, directly or indirectly, any claim of personal injury or death associated with such unintended or unauthorized use, even if such
claim alleges that ON Semiconductor was negligent regarding the design or manufacture of the part. ON Semiconductor is an Equal Opportunity/Affirmative Action Employer. This
literature is subject to all applicable copyright laws and is not for resale in any manner.
PUBLICATION ORDERING INFORMATION
N. American Technical Support: 8002829855 Toll Free
USA/Canada
Europe, Middle East and Africa Technical Support:
Phone: 421 33 790 2910
Japan Customer Focus Center
Phone: 81358171050
www.onsemi.com
LITERATURE FULFILLMENT:
Literature Distribution Center for ON Semiconductor
19521 E. 32nd Pkwy, Aurora, Colorado 80011 USA
Phone: 3036752175 or 8003443860 Toll Free USA/Canada
Fax: 3036752176 or 8003443867 Toll Free USA/Canada
Email: orderlit@onsemi.com
ON Semiconductor Website: www.onsemi.com
Order Literature: http://www.onsemi.com/orderlit
For additional information, please contact your local
Sales Representative
© Semiconductor Components Industries, LLC