Datenblatt für 1755826 von Phoenix Contact

PHOENIX CONTACT Inc., USA Page 1 / 4
http://www.phoenixcon.com Dec 9, 2010
Extract from the online
catalog
PT 1,5/11-PH-5,0 CLIP
Order No.: 1755826
http://eshop.phoenixcontact.de/phoenix/treeViewClick.do?UID=1755826
Plug component, Nominal current: 10 A, Rated voltage (III/2): 400 V,
Number of positions: 11, Pitch: 5 mm, Color: green, Metal surface: Sn
Commercial data
GTIN (EAN) 4046356335300
sales group E402
Pack 50 pcs.
Customs tariff 85366990
Weight/Piece 0.012293 KG
Catalog page information Page 187 (NTK-2010)
http://
www.download.phoenixcontact.com
Please note that the data given
here has been taken from the
online catalog. For comprehensive
information and data, please refer
to the user documentation. The
General Terms and Conditions of
Use apply to Internet downloads.
Technical data
Dimensions / positions
Pitch 5 mm
Dimension a 50 mm
Number of positions 11
Tightening torque, min 0.35 Nm
Tightening torque max 0.4 Nm
Technical data
Range of articles PT 1,5/..-PH CLIP
Insulating material group I
PT 1,5/11-PH-5,0 CLIP Order No.: 1755826
http://eshop.phoenixcontact.de/phoenix/treeViewClick.do?UID=1755826
PHOENIX CONTACT Inc., USA Page 2 / 4
http://www.phoenixcon.com Dec 9, 2010
Rated surge voltage (III/3) 4 kV
Rated surge voltage (III/2) 4 kV
Rated surge voltage (II/2) 4 kV
Rated voltage (III/2) 400 V
Rated voltage (II/2) 630 V
Connection in acc. with standard EN-VDE
Nominal current IN10 A
Nominal voltage UN250 V
Nominal cross section 1.5 mm²
Maximum load current 10 A
Insulating material PA
Inflammability class acc. to UL 94 V0
Stripping length 6 mm
Nominal voltage, UL/CUL Use Group B 300 V
Nominal current, UL/CUL Use Group B 5 A
Nominal voltage, UL/CUL Use Group D 300 V
Nominal current, UL/CUL Use Group D 5 A
Connection data
Conductor cross section solid min. 0.2 mm²
Conductor cross section solid max. 1.5 mm²
Conductor cross section stranded min. 0.2 mm²
Conductor cross section stranded max. 1.5 mm²
Conductor cross section stranded, with ferrule
without plastic sleeve min.
0.25 mm²
Conductor cross section stranded, with ferrule
without plastic sleeve max.
1 mm²
Conductor cross section stranded, with ferrule
with plastic sleeve min.
0.25 mm²
Conductor cross section stranded, with ferrule
with plastic sleeve max.
1 mm²
Conductor cross section AWG/kcmil min. 26
Conductor cross section AWG/kcmil max 14
Minimum AWG according to UL/CUL 28
Maximum AWG according to UL/CUL 14
E“ US In 1.2 ‘ 12,3
PT 1,5/11-PH-5,0 CLIP Order No.: 1755826
http://eshop.phoenixcontact.de/phoenix/treeViewClick.do?UID=1755826
PHOENIX CONTACT Inc., USA Page 3 / 4
http://www.phoenixcon.com Dec 9, 2010
Certificates / Approvals
Certification CUL, UL
CUL
Nominal voltage UN300 V
Nominal current IN5 A
AWG/kcmil 28-14
UL
Nominal voltage UN300 V
Nominal current IN5 A
AWG/kcmil 28-14
Diagrams/Drawings
Dimensioned drawing
PT 1,5/11-PH-5,0 CLIP Order No.: 1755826
http://eshop.phoenixcontact.de/phoenix/treeViewClick.do?UID=1755826
PHOENIX CONTACT Inc., USA Page 4 / 4
http://www.phoenixcon.com Dec 9, 2010
Address
PHOENIX CONTACT Inc., USA
586 Fulling Mill Road
Middletown, PA 17057,USA
Phone (800) 888-7388
Fax (717) 944-1625
http://www.phoenixcon.com
© 2010 Phoenix Contact
Technical modifications reserved;