DDDDDD DE DE D D EDD EDD EDD
A
<=> E°SW|TCH“—:D
v
=>www.e-switch.com 800.867.2717 1
ANTI-VANDAL
SWITCHES
DETECTOR
SWITCHES
DIP
SWITCHES
KEYLOCK
SWITCHES
NAVIGATION
SWITCHES
ROCKER
SWITCHES
ROTARY
SWITCHES
SLIDE
SWITCHES
SNAP ACTION
SWITCHES
TACTILE
SWITCHES
TOGGLE
SWITCHES
CAP
OPTIONS
PUSHBUTTON
SWITCHES
Audio / Visual
PUSHBUTTON
SWITCHES
Electrical Housewares Floor Care Appliances
Instrumentation
White Goods
Specifications
Part Number Configurator
Features & Benefits
Applications / Markets
RP8300 Series Pushbutton Switch
Specifications subject to change without notice
• Threaded mount
• 500,000 life expectancy
• LED illumination options
• Sealed to IP67 ratings
• Metal Diecast housing
Electrical Rating:
500mA @ 48 VAC, 200mA @ 50 VDC, 200mA @ 250 VAC
Life Expectancy: 500,000 Cycles
Contact Resistance: 50mΩ Max.
Insulation Resistance: 1,000MΩ Min. @ 500VDC
Dielectric Strength: 1,500VAC for 1 minute
Operating Temperature: -30°C to 85°C
Travel: 1.5mm
Contact Arrangement: SPST, Off-(On), Momentary
Actuation Force: 350 gf
Panel Thickness: 1.5mm - 4.0mm
Ingress Protection: IP67
Medical Equipment
*The RP8201 series is only offered with a black housing color and is non-illuminated.
RP8300
RP8301*
B2 - Threaded
(12 x 0.75)
M1 - Standard C - Gold Over
Silver
BLK - Black*
NIC - Stain Nickel
CHR - Chrome
WHT - White
BLK - Black
RED - Red
ORG - Orange
YEL - Yellow
GRN - Green
BLU - Blue
WHT - White LED
RED - Red LED
YEL - Yellow LED
GRN - Green LED
BLU - Blue LED
GY - Green/Yellow LED
RG - Red/Green LED
RB - Red/Blue LED
NIL - Non Illuminated*
Series Bushing Termination Contact
Material
Housing
Color
Cap
Color
LED
Color
E - Epoxy
Sealed
Seal
Specifications subject to change without notice 9.25.2019