Datenblatt für 974 Series Assembly Instr von NorComp Inc.

DESCRIPTION: BACKSHELL ASSEMBLY INSTRUC110NS - PLASTIC JACKSCREWS STRAIN RELIEF RECESS AREA ASSEMBLY INSTRUCTIONS: 1. PREPARE CABLE ENDS, CONNECT TO CONNECTOR 2. 3. PLACE CABLE IN STRAIN RELIEF RECESS AREA MAKING SNAP JACKSCREWS INTO PLACE SURE CABLE JACKET IS BELOW STRAIN RELIEF. ENSURE THE CABLE IS PRESSED INTO THE STRAIN RELIEF RECESS AREA PMCE CABLE CMMP OVER CABLE. USING SCREWS PROVIDEDV TIGHTEN CABLE CIAMP. CABLE CMMP MAY BE INSTALLED UP SIDE DOWN FOR SMALLER CABLES . PLACE THE OTHER HALVE OF THE HOOD ON TOP OF THE FIRST HALF. MAKING SURE NO WIRES ARE PINCHED TIGHTEN THE TWO HALVES TOGETHER WITH THE SCREWS PROVIDED ITEM No. 3 ITEM No. 4 @ :FE. — E3©Efl§ @©M PLDAINW PLASTIC THESE DRAWINCS AND SPECIFICATIONS DRAWN: DATE: ARE THE PROPERTY OF NorComp AND C SMITH 03-24-06 STRAIN STRAIN SHALL NoT BE REPRODUCED, coPIEu ' RELIEF RELIEF oR USED 5 THE BASIS FOR THE CHECKED: DATE: MANUFACTURE or SALE or APPARATUS X SCREW CLAMP WITHuUT WRITTEN FERMISSIDN. N.T.S. 1 2 0 N 0 r00 m p m "°' BACKSHELL - 974 SERIES SCALE: SHEET or REV
DESCRIPTION: BACKSHELL ASSEMBLY INSTRUC110NS - METALIZED PLASTIC JACKSCREWS RECESS AREA STRAIN RELIEF ITEM No. 3 & 4 SHIELD AND/OR GROUND ASSEMBLY INSTRUCTIONS: 1. PREPARE CABLE ENDS, CONNECT TO CONNECTOR 2. SNAP JACKSCREWS INTO PLACE 3. PLACE CABLE IN STRAIN RELIEF RECESS AREA MAKING SURE CABLE JACKET IS BELOW STRAIN RELIEF. ENSURE THE CABLE IS PRESSED INTO THE STRAIN RELIEF RECESS AREA 4. IF CABLE IS SHIELDED, FOLD SHIELD AND/OR GROUND WIRE BACK OVER CLAMP AREA. CUT ANY EXCESS WIRE SO IT WILL NOT STICK OUT OF THE HOOD 5. PLACE CABLE CLAMP OVER CABLE. USING SCREWS PROVIDED, TIGHTEN CABLE CLAMP. CABLE CLAMP MAY BE INSTALLED UP SIDE DOWN FOR SMALLER CABLES 6. PLACE THE OTHER HALVE OF THE HOOD ON TOP OF THE FIRST HALF, MAKING SURE N0 WIRES ARE PINCHED 7. TIGHTEN THE 1W0 HALVES TOGETHER WITH THE SCREWS PROVIDED ITEM No. 5 mm @©MP>LHAIW ”Elfié'fifi" STRAIN STRAIN RELIEF RELIEF SCREW CLAMP I83 THESE DRAWINCs AND SPECIFICATIONS DRAWN: DATE: ARE THE PROPERTY OF NorComp AND C SMITH 03-24-06 SHALL NOT BE REPRODUCED, COPIED ' OR USED 5 THE BASIS FOR THE CHECKED: DATE: MANUFACTURE or SALE or APPARATUS X WITHOUT WRITTEN PERMISSIDN. N.T.S. 2 2 0 N 0 r00 m p m "°' BACKSHELL - 974 SERIES SCALE: SHEET or REV