Datenblatt für 971 Series Assembly Instr von NorComp Inc.
DESCRIPTION. BACKSHELL ASSEMBLY INSTRUC110N
©
©©
%
CABLE WITHOUT
SHIELD OR GROUND
JACKSCREW
STRAIN
RELIEF
RECESS
E3©IH§ @©I]IIII @LDAN? PLASTIC
ITEM No. 2 & 3
ASSEMBLY INSTRUCTIONS:
1.
Z.
w.»
. PLACE THE OTHER HALF OF THE PLASTIC HOOD INTO
PREPARE CABLE AS REQUIRED TO ASSEMBLE TO THE
CONN ECTOR
CHOOSE THE STRAIN RELIEF HALVES THAT MOST CLOSELY
MATCH THE CABLE OID AND PLACE ONE INTO EACH
RECESS. THEY DO NOT NEED TO BE MATCHING HALVES
PLACE THE CABLE INTO THE STRAIN RELIEF IN ONE HALF
OF THE PLASTIC HOOD. ENSURE THE CABLE IS PRESSED
INTO THE STRAIN RELIEF PIECE
SNAP THE JACKSCREWS INTO POSITION
PLACE AND “GHTEN TOGETHER WITH THE ASSEMBLY
SCREWS AND NUTS
"*SEE PAGES 3 AND 4 FOR THE 50 POSITION
DIE CAST ASSEMBLY INSTRUCTIONS’M
N:
THESE DRAWINGS AND SPECIFICATIONS DRAWN: DATE:
ARE THE PROPERTY OF NorComp AND C SMITH 03-21-06
SHALL NOT BE REPRODUCED, COPIED '
OR USED 5 THE BASIS EoR THE CHECKED: DATE:
MANUFACTURE OF SALE OF APPARATUS X
WITHOUT WRITTEN PERMISSION.
N.T.S. 1 4 0
N O rCO m p m "°' BACKSHELL - 971 SERIES
SCALE: SHEL‘I or REV
DESERT PTION. BACKSHELL ASSEMBLY INSTRUC110N
IE CASTE MEI'ALIZED PLASTIC
STRAIN
RELIEF
RECESS
GROUND WIRE
RECESS
FIG. 2
ITEM No. 2, 3 & 4
"'SEE PAGES 3 AND 4
JACKSCREW FOR THE 50 POSITION
DIE CAST ASSEMBLY
INSTRUCTIONSW‘
FIG. 3
ASSEMBLY INSTRUCTIONS:
1. PREPARE CABLE AS REQUIRED TO ASSEMBLE TO THE
CONNECTOR
2. CHOOSE THE STRAIN RELIEF HALVES THAT MOST CLOSELV
MATCH THE CABLE O/D. THEY DO NOT NEED TO BE
MATCHING HALVES
3. WRAP THE SHIELD/GROUND AROUND THE STRAIN RELIEF
AS IN FIG. 2 OR FIG. 3 AND AS OUTLINED BELOW
4. PLACE THE CABLE ASSEMBLY/STRAIN RELIEF INTO THE
APPROPRIATE RECESS IN ONE HALF OF THE DIE CAST
HOOD. ENSURE THE STRAIN RELIEF IS PRESSED INTO
THE STRAIN RELIEF RECESS AREA
5. SNAP THE JACKSCREWS INTO POSITION
6. PLACE THE OTHER HALF OF THE DIE CAST HOOD INTO
PLACE AND TIGHTEN TOGETHER WITH THE ASSEMBLY
SCREWS
FOIL CABLE
1. INSERT THE GROUND WIRE THROUGH HOLE IN ONE HALF
OF THE STRAIN RELIEF AS SHOWN IN FIG 1. ASSEMBLE
THE TWO HALVES OF THE STRAIN RELIEF AROUND THE
CABLE MAKING SURE THAT THE CABLE INSULATION RUNS
THROUGH THE FULL LENGTH OF THE STRAIN RELIEF,
THEN COMPLEI'E AS IN FIG 2
2. LOOP THE GROUND WIRE AROUND THE GROUND WIRE
RECESS AS SHOWN
3. PLACE THE ASSEMBLY INTO THE LOWER HALF OF THE
HOOD MAKING SURE THAT THE GROUND WIRE IS SHOWING
FROM UNDER THE CONTACT AREA OF THE STRAIN RELIEF
ASSEMBLY AS IN FIG 2
4. THE GROUND WIRE CAN BE INSUMTED AND EXTENDED TO
A CONTACT ON THE CONNECTOR IF REQUIRED
BRADED CABLE
1. FOR HEAVILV BRAIDED CABLE, PIGTAIL THE BRAID INTO
TWO BRAIDSV AND BRING IT BACK OVER THE ASSEMBLED
STRAIN RELIEF. SEE FIG 3
2. FOR LIGHT BRAIDED CABLE. PIGTAIL THE BRAID INTO ONE
BRAID, AND BRING IT BACK IN ONE DIRECTION ONLY
3. SLOT THE ASSEMBLY INTO THE HOOD AND COMPLETE THE
HOOD ASSEMBLY
DIE CAST &
METALIZED
SHALL NoT BE REPRODUCED, COPIED
THESE DRAWTNGS AND SPECIFTCATIONS DRAWN: DATE:
® ARE THE PROPERTY OF NorComp AND C. SMITH 03-21-06
OR USED 5 THE BASIS EoR THE CHECKED: DATE:
MANUFACTURE OF SALE OF APPARATUS X
‘MTHOUT WRHTEN PERM‘SS‘ON.
PLASTIC
E3©EEU§ @©M@MAMT
N.T.S. 2 4 0
N O rCO m p m "°' BACKSHELL - 971 SERIES
SCALE: SHEET or REV
971 SERIES
50 PIES
DIE CAST
COVER HOOD
SHORT
INSERT
EASE HOOD B
THUMB
/7\[
LONG
/ INSERT
ITEM No. 3
EB©Efl§ @©IIIU@MIAINIT
ASSEMBLY INSTRUCTIONS.
. PRE’ARE CABLE BIDS. CONNECT TO CONNECTOR
. SELECT CORRECT INSERT SIZE FOR CABLE BEING USED,
PLACE LONG INSERT INTO RECESS AREA OF BASE HOOD
PLACE SHORT INSERT INTO RECESS OF COVER HOOD
PLACE CABLE INTO INSERT IN BASE HOOD. USING EITHER
THE FLAT OR CURVED STRAIN REuEF (OR BOTH), CLAMP
THE CABLE MAKING SURE THE JACKET IS BELOW THE
STRAIN RELIEF
IF CABLE IS SHIELDED, FOLD SHIELD AND/OR GROUND
WIRE BACK UNDER STRAIN RELIEF. CUT OFF ANY EXCESS
WIRE So IT DOES NOT S‘nCK OUT OF THE STRAIN RELIEF
PLACE THE THUMBSCREWS INTO THE BASE HOOD
PLACE THE COVER HOOD ON TOFI OF THE BASE HOOD.
MAKING SURE NO WIRES ARE PINCHED
. HOLDING THE HOODS TOGETHER. SCREW THE TWO HOOD
SEC‘nONS TOGETHER USING THE SCREWS PROVIDED
SHIELD
AND/OR
GROUND
ITEMND.2&6 ITEMNo.4&5
DIE CAST
®© INI©IIT §©AILE Ffi©MI @MWIILNI@
THESE DRAWINGS AND SPECIFICATIONS ARE DRAWN: DATE:
THE PROPERTV OF Norcomp AND SHALL NOT M. SIGMON 04-26-12
BE REPRODUCED, COPIED OR USED As THE
BASIS FOR THE MANUFACTURE OF SALE OF CHECKED: DATE:
APPARATUS WITHOUT WRmEN PERMISSION.
SCALE: SHEEI' OF REV
N.T.S. 3 4 0
o r o m
BACKSHELL - 971 -O50-030R1 21
DESCRIPTION. KIT HARDWARE , 971 SERIES , SD FEIS T DIE CAST
a 0va In 15.00] I: 0.551 In 14.00] a run IIa 12.501 Ia was In mm]
[Ml [$91) 0941094
( ( \ LT‘
\ K J IJ—l
o o o o
> < a="" '="" o="" o="" o="" plastic="" inserts="" aég="" _="" g-dt="" curved="" strain="" strain="" relief="" housing="" relief="" screw="" screw="" die="" cast="" ®©="" [n]©'fr‘="" §©ajle="" ffi©mi="" @mwijenj@="" r="" i="" these="" drawings="" and="" specifications="" are="" drawn:="" date:="" the="" property="" of="" norcomp="" and="" shall="" not="" m.="" sigmon="" 04-26-12="" be="" reproduced,="" copied="" 0r="" used="" as="" the="" basis="" for="" the="" manufacture="" of="" sale="" of="" checked:="" date:="" apparatus="" wrrhout="" wrmen="" permission.="" scale:="" sheer="" of="" rev="" e3©efl§="" @©mdlhainit="" nofcomp="" fizgii'hell-4971-olo-osom;="">