iiiirfiT 7777777777777777 T 7777777777 TiiiriT’T’TV’F 77777777 777777 777707771 777777 W777’TT71777777 iiTfiflr 77777777777 F 777777777777777777777777777777777777777777777777777777777777 T 77777777777 TT77F’717"Vfl‘H'ifl“¥”’fl'"”’77"fi"7 777777 ‘ViiiTW ’T’TWT’F’TW’T 777777777 7 77777777777777777 PfiTfifi
2.08
®
10 4 1037 HEX NUT1/4wZO
9 4 1038 FLATWASHER 1/4
8 4 1036 SCREW 1/4—20X3/8 LG. HEX HD.
7 4 1062 SCREW M5 x 10mm LG. PAN HD.
6 4 1032 HEX NUTM6
5 4 1033 FLATWASHER M 6
4 4 1031 SCREW M6 x 10mm LG. PAN HD.
3 4 1030 SC REW #10—32 X 3/8 LG. PAN HD.
2 2 22260-BC BAND CLAMP
1 1 22261-BK LARGE POLE MOUNTBRAC KEI'
ITEM QTY. PARTNO. DESCRIPTION
SUPPLIED WITH BOX FOR ASSEMBLY)
SNB-3737 (USE HARDWARE
SUPPLIED WITH BOX FOR ASSEMBLY)
SNB-3733, 3734, 3735, 3736 (USE HARDWARE
SN-3703
(USE ITEMS #8, 9 & 10 FOR ASSEMBLY)
SN-3705, 3706, 3708
(USE ITEMS #8, 9 & 10 FOR ASSEMBLY)
NBA-10152, 10156
SN-3707, 3709
(USE ITEMS #8, 9 & 10 FOR ASSEMBLY) SUPPLIED WITH BOX FOR ASSEMBLY)
(USE ITEM #7 FOR ASSEMBLY)
NBD-10456
NF-6613, 6614
(USE ITEM #7 FOR ASSEMBLY)
PN-1344
(USE ITEMS #4, 5 & 6 FOR ASSEMBLY)
PN-1342, 1343
(USE ITEM #3 FOR ASSEMBLY)
SNB-3730 (USE HARDWARE
SUPPLIED WITH BOX)
SNB-3731, 3732 (USE HARDWARE
NBA-10148
NBB-22245, 22247, 22251, 22253
NBD-10449, 10452
NBB-22258
(USE ITEM #7 FOR ASSEMBLY)
10 41037 HEX NUT 1/4-20
9 4 1038 FLAT WASHER 1/4
8 4 1036 SCREW 1/4-20 x 3/8 LG. HEX HD.
7 4 1062 SCREW M5 x 10mm LG. PAN HD.
6 4 1032 HEX NUT M6
5 4 1033 FLAT WASHER M6
4 4 1031 SCREW M6 x 10mm LG. PAN HD.
3 4 1030 SCREW #10-32 x 3/8 LG. PAN HD.
2 2 22260-BC BAND CLAMP
1 1 22261-BK LARGE POLE MOUNT BRACKET
ITEM QTY. PART NO. DESCRIPTION
19.75
3.49
BUD INDUSTRIES INC. ANY REPRODUCTION IN PART OR WHOLE WITHOUT
A
D
C
B
A
A
B
C
D
CAD GENERATED DRAWING,
DO NOT MANUALLY UPDATE
SCALE
SIZE
CAD FILE:
DWG. NO.
DSHEET
REV.
DATEAPPROVALS
DRAWN
CHECKED
APPROVED
1 1
OF
2
LARGE SIZE BOXES
+/-.005 BETWEEN HOLE CENTERS
+/- .015 FROM SHEARED EDGE
POLE MOUNT BRACKET KIT
SURFACES
UNLESS OTHERWISE SPECIFIED
MATERIAL
FINISH AS NOTED
AS NOTED
DO NOT SCALE DRAWING
PARTS LIST
1
2
3
4
5
6
7
8
876543
+/- .032 FROM A BENT SURFACE BUD INDUSTRIES INC.
UNIVERSAL
THE WRITTEN PERMISSION OF BUD INDUSTRIES INC. IS PROHIBITED. REVISIONS
DWG. NO.
E
F
E
F
BPM-22261
RD 12-16-08
ISSUE BPM-22261
USED ONQTY.
+/- .062 BETWEEN ASSEMBLED
THE INFORMATION CONTAINED IN THIS DRAWING IS THE SOLE PROPERTY OF
PER ECN #10546
11-3-09 DAB
2.08
A
BRACKETS:
MATERIAL - 14 GA. STEEL
FINISH - ZINC PLATE WITH YELLOW DICHROMATE
CONVERSION COAT
BAND CLAMPS AND ALL HARDWARE:
MATERIAL - STAINLESS STEEL
POLE SIZE MAXIMUM:
9.5" DIAMETER
WEIGHT LIMIT FOR ANY LOADED BOX TO ENSURE
BAND CLAMP RETENTION:
100 LBS.
BRACKET KIT IS FURNISHED WITH ALL THE
NECESSARY HARDWARE TO MOUNT THE BUD
BOX NUMBERS SHOWN IN THE DRAWING.
NOTE THAT SNB SERIES HARDWARE IS INCLUDED
WITH THAT BOX.
ITEMS #3 THRU #10 ARE SUPPLIED IN
HARDWARE PACKAGE #55588