l TEXAS
INSTRUMENTS
6
TS3L501E
SCDS307C –SEPTEMBER 2010–REVISED DECEMBER 2017
www.ti.com
Product Folder Links: TS3L501E
Submit Documentation Feedback Copyright © 2010–2017, Texas Instruments Incorporated
(1) For more information about traditional and new thermal metrics, see the Semiconductor and IC Package Thermal Metrics application
report.
(2) The package thermal impedance is calculated in accordance with JESD 51-7.
6.4 Thermal Information
THERMAL METRIC(1)
TS3L501E
UNITRUA (WQFN)
42 PINS
RθJA Junction-to-ambient thermal resistance(2) 30.9 °C/W
RθJC(top) Junction-to-case (top) thermal resistance 12.8 °C/W
RθJB Junction-to-board thermal resistance 5.2 °C/W
ψJT Junction-to-top characterization parameter 0.2 °C/W
ψJB Junction-to-board characterization parameter 5 °C/W
RθJC(bot) Junction-to-case (bottom) thermal resistance 1.5 °C/W
(1) VI, VO, II, and IOrefer to I/O pins. VIN refers to the control inputs.
(2) All typical values are at VDD = 3.3 V (unless otherwise noted), TA= 25°C.
(3) ron(flat) is the difference of ron in a given channel at specified voltages.
(4) Δron is the difference of ron from center (A4, A5) ports to any other port.
6.5 Electrical Characteristics for 1000 Base-T Ethernet Switching
for 1000 Base-T Ethernet switching over recommended operating free-air temperature range, VDD = 3.3 V ± 0.3 V
(unless otherwise noted)
PARAMETER TEST CONDITIONS(1) MIN TYP(2) MAX UNIT
VIK SEL, PD VDD = 3.6 V, IIN = –18 mA –0.7 –1.2 V
IIH SEL, PD VDD = 3.6 V, VIN = VDD ±2 μA
IIL SEL, PD VDD = 3.6 V, VIN = GND ±1 μA
IOFF SEL, PD VDD = 0 V, VIN = 0 to 3.6 V ±1 μA
ICC VDD = 3.6 V, II/O = 0, switch ON or OFF 250 600 μA
ICC_PD VDD = 3.6 V, VIN = 3.6 V, PD = high 1
CIN SEL, PD f = 1 MHz, VIN = 0 2.6 3 pF
COFF B or C port VI= 0,f = 1 MHz, outputs open, switch OFF 3 4 pF
CON VI= 0,f = 1 MHz, outputs open, switch ON 9 9.8 pF
ron VDD = 3 V, 1.5 V ≤VI≤VDD, IO= –40 mA 4 8 Ω
ron(flat) (3) VDD = 3 V, VI= 1.5 V and VDD, IO= –40 mA 0.7 Ω
Δron (4) VDD = 3 V, 1.5 V ≤VI≤VDD, IO= –40 mA 0.8 1.5 Ω
(1) VI, VO, II, and IOrefer to I/O pins. VIN refers to the control inputs.
(2) All typical values are at VDD = 3.3 V (unless otherwise noted), TA= 25°C.
(3) ron(flat) is the difference of ron in a given channel at specified voltages.
(4) Δron is the difference of ron from center (A4, A5) ports to any other port.
6.6 Electrical Characteristics for 10/100 Base-T Ethernet Switching
for 10/100 Base-T Ethernet switching over recommended operating free-air temperature range, VDD = 3.3 V ± 0.3 V
(unless otherwise noted)
PARAMETER TEST CONDITIONS(1) MIN TYP(2) MAX UNIT
VIK SEL, PD VDD = 3.6 V, IIN = –18 mA –0.7 –1.2 V
IIH SEL, PD VDD = 3.6 V, VIN = VDD ±2 μA
IIL SEL, PD VDD = 3.6 V, VIN = GND ±1 μA
IOFF SEL, PD VDD = 0 V, VIN = 0 to 3.6 V ±1 μA
ICC VDD = 3.6 V, II/O = 0, switch ON or OFF 250 600 μA
ICC_PD VDD = 3.6 V, VIN = 3.6 V, PD = high 1
CIN SEL, PD f = 1 MHz, VIN = 0 2.6 3.0 pF
COFF B or C port VI= 0,f = 10 MHz, outputs open, switch OFF 3 4 pF
CON VI= 0,f = 10 MHz, outputs open, switch ON 9 9.8 pF
ron VDD = 3 V, 1.25 V ≤VI≤VDD, IO= –10 mA to –30 mA 4 6 Ω
ron(flat) (3) VDD = 3 V, VI= 1.25 V and VDD, IO= –10 mA to –30 mA 0.5 Ω
Δron (4) VDD = 3 V, 1.25 V ≤VI≤VDD, IO= –10 mA to –30 mA 0.8 1.5 Ω