VISHAY.
cdc@wshay.com
www.v\shay,com/doc?91000
General Information
www.vishay.com Vishay BCcomponents
Revision: 31-Jul-15 13 Document Number: 28536
For technical questions, contact: cdc@vishay.com
THIS DOCUMENT IS SUBJECT TO CHANGE WITHOUT NOTICE. THE PRODUCTS DESCRIBED HEREIN AND THIS DOCUMENT
ARE SUBJECT TO SPECIFIC DISCLAIMERS, SET FORTH AT www.vishay.com/doc?91000
PACKAGING RADIAL TAPE AND AMMOPACK
DESCRIPTION CODE 5.0 mm LEAD SPACING
12.7 mm FEED HOLE PITCH
7.5 mm LEAD SPACING
15.0 mm FEED HOLE PITCH
Body dimension D 11.0 max. 14.0 max.
Feed hole diameter D04.0 ± 0.2 4.0 ± 0.2
Wire lead diameter d 0.6 ± 0.05 0.6 ± 0.05
Lead end protrusion e 1.0 max. 1.0 max.
Lead spacing F 5.0 + 0.6/- 0.4 7.5 + 0.6/- 0.4
Height to seating plane
(for straight leads) H020.0 ± 0.5 20.0 ± 0.5
Height to seating plane
(for kinked leads) H016.0 ± 0.5 16.0 ± 0.5
Top of component height H132.0 max. 40.0 max.
Body inclination h 0 ± 1.0 0 ± 1.0
Rejected component cut height L 11.0 max. 11.0 max.
Component pitch p 12.7 ± 1.0 15.0 ± 1.0
Feed hole pitch P012.7 ± 0.3 15.0 ± 0.3
Feed hole off alignment P13.85 ± 0.7 3.75 ± 0.7
P26.35 ± 1.3 7.5 ± 1.5
Plane deviation P 1.0 max. 1.0 max.
Overall tape thickness t 0.9 max. 0.9 max.
Overall tape and lead thickness t11.5 max. 1.5 max.
Carrier tape width W 18.0 + 1.0/- 0.5 18.0 + 1.0/- 0.5
Adhesive tape width W05.0 min. 5.0 min.
Feed hole height off alignment W19.0 + 0.75/- 0.5 9.0 + 0.75/- 0.5
Adhesive tape margin W23.0 max. 3.0 max.
Reference drawing Fig. 1 Fig. 1
PACKAGING RADIAL TAPE AND AMMOPACK
DESCRIPTION CODE
7.5 mm LEAD SPACING
12.7 mm FEED HOLE PITCH
25.4 mm COMPONENT PITCH
10.0 mm LEAD SPACING
15.0 mm FEED HOLE PITCH
25.4 mm COMPONENT PITCH
Body dimension D 22.0 max. 22.0 max.
Feed hole diameter D04.0 ± 0.2 4.0 ± 0.2
Wire lead diameter d 0.6 ± 0.05 0.8 ± 0.05
Lead end protrusion e 1.0 max. 1.0 max.
Lead spacing F 7.5 + 0.6/- 0.4 10.0 + 0.6/- 0.4
Height to seating plane
(for straight leads) H020.0 ± 0.5 20.0 ± 0.5
Height to seating plane
(for kinked leads) H016.0 ± 0.5 16.0 ± 0.5
Top of component height H143.0 max. 43.0 max.
Body inclination h 0 ± 1.0 0 ± 1.0
Rejected component cut height L 11.0 max. 11.0 max.
Component pitch p 25.4 ± 1.0 25.4 ± 1.0
Feed hole pitch P012.7 ± 0.3 12.7 ± 0.3
Feed hole off alignment P18.9 ± 0.7 8.9 ± 0.7
P212.7 ± 1.5 12.7 ± 1.5
Plane deviation P 1.0 max. 1.0 max.
Overall tape thickness t 0.9 max. 0.9 max.
Overall tape and lead thickness t11.5 max. 1.7 max.
Carrier tape width W 18.0 + 1.0/- 0.5 18.0 + 1.0/- 0.5
Adhesive tape width W05.0 min. 5.0 min.
Feed hole height off alignment W19.0 + 0.75/- 0.5 9.0 + 0.75/- 0.5
Adhesive tape margin W23.0 max. 3.0 max.
Reference drawing Fig. 2 Fig. 2