Datenblatt für PAN1780-AT Series Spec

Panasonic INDUSTRY
Wireless Connectivity
PAN1780AT
Bluetooth® Low Energy Module with AT Command Set
Product Specification
Rev. 1.0
Panasonic INDUSTRY PAN1780-AT Bluelootha Low Energy 5 Module 1.7V|03.6V 2.5 v m 5.5 v Nordic —’ nRF52840 DC-DC Rese‘—’ Conversion l GPIOS UART Flash i Crystal Chip ‘—. 1 MB 32 768 kHz Anlenna ADC 1—} NFCVA Ta RAM Crystal 256 kB — 32 MHZ I USB 2.0 Device 5WD
PAN1780AT Bluetooth Module
Product Specification Rev. 1.0 Page 2 of 37
Overview
The PAN1780AT is a Bluetooth 5 Low Energy (LE)
module based on the Nordic nRF52840 single-chip
controller with integrated BlueRadios nBlue
Bluetooth AT.s LE Command Set.
Features
Surface mount type dimensions:
15.6 mm x 8.7 mm x 2 mm
Same footprint as PAN1780
Nordic nRF52840 featuring ARM® Cortex®-M4F
with 64MHz
Bluetooth 5 LE including LE 2M and LE
Coded PHY
Embedded 1 MB flash memory and
256 kB internal RAM
Up to 46 General Purpose I/Os (GPIO), which are
shared with 1 UART, 8 ADC’s, 1 NFC-A, and
nRESET input
USB 2.0 full-speed device interface
Built in temperature sensor
Bluetooth
LE 2 Mbps high speed PHY, LE long range
Coded PHY
LE advertising extensions (advertising on
40 channels total)
Channel selection algorithm #2
LE secure connections
Over-the-air update of AT Command Set
Characteristics
Typical sensitivity: -95 dBm at 1 Mb/s
and -103 dBm at 125 kb/s
Typical max. output power: 8 dBm, configurable
from -20 dBm in 4 dB steps and -40 dBm in
whisper mode
Typical current consumption: 4.8 mA in Tx
(at 0 dBm) and 4.8 mA in Rx mode
Typical current consumption: 0.4µA in System
OFF mode
On-module DC-DC and LDO regulators with
automated low current modes
Voltage range: 1.7 V to 5.5 V
Temperature range: -40 °C to 85 °C
Block Diagram
Panasonic INDUSTRY
PAN1780AT Bluetooth Module
Product Specification Rev. 1.0 Page 3 of 37
By purchase of any of the products described in this document the customer accepts the document's
validity and declares their agreement and understanding of its contents and recommendations. Panasonic
Industrial Devices Europe GmbH (Panasonic) reserves the right to make changes as required at any time
without notification. Please consult the most recently issued Product Specification before initiating or
completing a design.
© Panasonic Industrial Devices Europe GmbH 2020.
This specification sheet is copyrighted. Reproduction of this document is permissible only if reproduction is
without alteration and is accompanied by all associated warranties, conditions, limitations, and notices. Do
not disclose it to a third party.
All rights reserved.
This Product Specification does not lodge the claim to be complete and free of mistakes.
Software by BlueRadios
This product contains and is qualified exclusively for the use of the firmware “nBlue Bluetooth AT.s LE
Command Set” (hereinafterfirmware) from the software owner BlueRadios. The customer is granted a
non-exclusive license to use the firmware exclusively with the PAN1780AT. The customer is not
authorized to distribute the firmware separately without the written consent of BlueRadios, to copy, reverse
engineer, disassemble, decompile, translate or modify the firmware.
Any intellectual property rights with regards to the firmware remain with BlueRadios.
The firmware is provided with limited warranty. Panasonic reserves the right to decide if and when an
update of the firmware will be implemented.
There may be software updates available from BlueRadios in future due to security patches, bug fixes or
feature updates. Panasonic preserves the right to sell the module PAN1780AT with the latest available
software version available from BlueRadios. However, in case a new software version is available from
BlueRadios, the implementation of software update will not necessarily be initiated automatically or at all
(e. g. in case the software has impact on existing regulatory certification of the module PAN1780AT or
severe changes in API). Also the time from availability of new software version from BlueRadios until
implementation of the software update into the module PAN1780AT is not specified.
With regards to the firmware Panasonic disclaims to the maximum extent permitted by law any liability.
Document Acceptance
By signing the Product Specification, you acknowledge that you are a legal representative for your
company and that you understand and accept the validity of the contents herein.
If the signed version of the Product Specification has not been returned to Panasonic within 30 days
after receipt of the product, the specification or approval sheet shall be deemed to be accepted by
you.
Engineering Samples (ES)
If Engineering Samples are delivered to the customer, these samples have the status “Engineering
Samples”. This means that the design of this product is not yet concluded. Engineering Samples may be
partially or fully functional, and they may differ from the published Product Specification.
Engineering Samples are not qualified and they are not to be used for reliability testing or series
production.
Panasonic INDUSTRY Qua—«u a
PAN1780AT Bluetooth Module
Product Specification Rev. 1.0 Page 4 of 37
Panasonic INDUSTRY
PAN1780AT Bluetooth Module
Product Specification Rev. 1.0 Page 5 of 37
Table of Contents
1 About This Document .................................................................................................................. 6
1.1 Purpose and Audience ......................................................................................................... 6
1.2 Revision History .................................................................................................................. 6
1.3 Use of Symbols ................................................................................................................... 6
1.4 Related Documents ............................................................................................................. 6
2 Overview ....................................................................................................................................... 7
2.1 Block Diagram ..................................................................................................................... 8
2.2 Pin Configuration ................................................................................................................. 9
2.3 Peripherals ........................................................................................................................ 12
2.4 Bluetooth Features ............................................................................................................ 12
3 Detailed Description ................................................................................................................... 13
3.1 Dimensions ....................................................................................................................... 13
3.2 Footprint ............................................................................................................................ 14
3.3 Packaging ......................................................................................................................... 15
3.4 Case Marking .................................................................................................................... 18
4 Specification ............................................................................................................................... 19
4.1 Default Test Conditions ...................................................................................................... 19
4.2 Absolute Maximum Ratings ................................................................................................ 19
4.3 Recommended Operating Conditions ................................................................................. 20
4.4 Current Consumption ......................................................................................................... 20
4.5 Bluetooth ........................................................................................................................... 21
4.6 Reliability Tests ................................................................................................................. 22
4.7 Recommended Soldering Profile ........................................................................................ 23
5 Cautions ..................................................................................................................................... 24
5.1 Design Notes ..................................................................................................................... 24
5.2 Installation Notes ............................................................................................................... 24
5.3 Usage Condition Notes ...................................................................................................... 25
5.4 Storage Notes ................................................................................................................... 25
5.5 Safety Cautions ................................................................................................................. 25
5.6 Other Cautions .................................................................................................................. 26
5.7 Restricted Use ................................................................................................................... 27
6 Regulatory and Certification Information .................................................................................. 28
6.1 General Certification Information ........................................................................................ 28
6.2 Federal Communications Commission (FCC) for US ........................................................... 28
6.3 Innovation, Science, and Economic Development (ISED) for Canada .................................. 31
6.4 European Conformity According to RED (2014/53/EU) ........................................................ 34
6.5 Bluetooth ........................................................................................................................... 35
6.6 RoHS and REACH Declaration .......................................................................................... 35
7 Appendix .................................................................................................................................... 36
7.1 Ordering Information .......................................................................................................... 36
7.2 Contact Details .................................................................................................................. 37
7 Panasonic IN D U STRY >9
PAN1780AT Bluetooth Module 1 About This Document
Product Specification Rev. 1.0 Page 6 of 37
1 About This Document
1.1 Purpose and Audience
This Product Specification provides details on the functional, operational, and electrical
characteristics of the Panasonic PAN1780AT module. It is intended for hardware design,
application, and Original Equipment Manufacturers (OEM) engineers.
The product is referred to as “the PAN1780AT or “the module” within this document.
1.2 Revision History
Revision
Date
Modifications/Remarks
1.0
2020-06-18
First version
1.3 Use of Symbols
Symbol
Description
Note
Indicates important information for the proper use of the product.
Non-observance can lead to errors.
Attention
Indicates important notes that, if not observed, can put the product’s functionality
at risk.
[chapter number]
[chapter title]
Cross reference
Indicates cross references within the document.
Example:
Description of the symbols used in this document 1.3 Use of Symbols.
1.4 Related Documents
For information on the “BlueRadios nBlue Bluetooth AT.s LE Command Set
please contact your local Panasonic Sales representative 7.2.1 Contact Us.
For related documents please refer to the Panasonic website 7.2.2 Product Information.
Panasonic INDUSTRY
PAN1780AT Bluetooth Module 2 Overview
Product Specification Rev. 1.0 Page 7 of 37
2 Overview
The PAN1780AT is a Bluetooth 5 Low Energy module based on the Nordic nRF52840
single-chip controller with integrated BlueRadios nBlue Bluetooth AT.s LE Command Set.
Bluetooth 5 features additionally a higher symbol rate of 2 Mbps using the high-speed LE
2M PHY or a significantly longer range using the LE Coded PHY at 500 kb/s or 125 kb/s.
The new channel selection algorithm (CSA#2) improves the performance in high interference
environments. Furthermore, the new LE advertising extensions allow for much larger amounts
of data to be broadcasted in connectionless scenarios.
An output power of up to 8 dBm and the high sensitivity of the nRF52840 in combination with
the LE Coded PHY make the module very attractive in applications, where a long range is
required.
In addition the ultra-low current consumption of the PAN1780AT make the module an ideal
choice for battery powered devices.
The PAN1780AT also supports Type 2 Near Field Communication (NFC-A) for use in simplified
pairing and payment solutions (external antenna required).
For related documents please refer to 7.2.2 Product Information.
For further information on the variants and versions please refer to 7.1 Ordering Information.
Panasonic INDUSTRY PAN178D-AT 1.7 V10 3.6 V Bluelooth® Low Energy 5 Module 2.5 V I0 5.5 V Nordic —’ nRF52840 DC-DC Resei—’ Conversion l GPIOs UART F‘ash i Crysla‘ Chip ‘—. 1 MB 32.758 kHz Antenna ADC NFCVA Tag I RAM Crysta‘ 256 kB — 32 MHZ I USB 2 0 Device I ‘ SWD ’
PAN1780AT Bluetooth Module 2 Overview
Product Specification Rev. 1.0 Page 8 of 37
2.1 Block Diagram
Panasonic INDUSTRY 0000000000 0000000000 0000000000 0000000000 0000000000 0000000000 DOOOOOOOOO 00 OO
PAN1780AT Bluetooth Module 2 Overview
Product Specification Rev. 1.0 Page 9 of 37
2.2 Pin Configuration
Pin Assignment Top View
Pin Functions
No.
Pin Name
Nordic Pin
2nd Function
Pin Type
Description
A1
PIO_20
P0.27
Digital BI
GPIO
A2
PIO_21
P0.26
Digital BI
GPIO
A3
PIO_0
P0.04/AIN2
ADC_0
Digital BI/Analog Input
GPIO/Sensor to ADC
A4
UART_RTS
P0.05/AIN3
PIO_16
Digital OUT1
GPIO/
A5
PIO_1
P0.03/AIN1
ADC_1
Digital BI/Analog Input
GPIO/Sensor to ADC
A6
PIO_10
P0.02/AIN0
ADC_2
Digital BI/Analog Input
GPIO/Sensor to ADC
A7
PIO_12
P0.29/AIN5
ADC_5
Digital BI/Analog Input
GPIO/Sensor to ADC
A8
NFC2
P0.10
NFC2
Digital BI/RF NFC BI
Connect to NFC Antenna
A9
NFC1
P0.09
NFC1
Digital BI/RF NFC BI
Connect to NFC Antenna
A10
GND
Ground
Connect to Ground
A12
GND
Ground
Connect to Ground
A13
GND
Ground
Connect to Ground
1
PIOs 2, 5, 7, 8, 16 (RTS) and 17 (Tx) default to outputs. PIOs 3, 4, 6, 14, 15 (CTS) and 18 (Rx) default to
inputs with 3, 4, 6 and 14 pulled low. All other inputs default to the disconnected state. Pin functions,
directions and pull characteristics may be changed via AT commands.
G1 G2 G3 G4 G5 G6 G7 G8 G9 G10
F1 F2 F3 F4 F5 F6 F7 F8 F9 F10
E1 E2 E3 E4 E5 E6 E7 E8 E9 E10
D1 D2 D3 D4 D5 D6 D7 D8 D9 D10
C1 C2 C3 C4 C5 C6 C7 C8 C9 C10
B1 B2 B3 B4 B5 B6 B7 B8 B9 B10
A2 A3 A4 A5 A6 A7 A8 A9 A10 A12 A13
G12 G13
A1
Panasonic INDUSTRY
PAN1780AT Bluetooth Module 2 Overview
Product Specification Rev. 1.0 Page 10 of 37
No.
Pin Name
Nordic Pin
2nd Function
Pin Type
Description
B1
UART_TX
P0.06
PIO_17
Digital OUT1
GPIO
B2
X32k_OUT
32 kHz
Leave open
B3
PIO_13
P0.30/AIN6
ADC_3
Digital BI/Analog Input
GPIO/Sensor to ADC
B4
PIO_29
P0.31/AIN7
ADC_7
Digital BI/Analog Input
GPIO/Sensor to ADC
B5
PIO_11
P0.28/AIN4
ADC_4
Digital BI/Analog Input
GPIO/Sensor to ADC
B6
PIO_40
P1.13
Digital BI
GPIO
B7
PIO_26
P1.10
Digital BI
GPIO
B8
PIO_36
P1.06
Digital BI
GPIO
B9
PIO_34
P1.15
Digital BI
GPIO
B10
GND
Ground
Connect to Ground
C1
UART_RX
P0.08
PIO_18
Digital IN
1 2
GPIO
C2
X32k_IN
32 kHz
Leave open
C3
PIO_32
P1.03
Digital BI
GPIO
C4
GND
Ground
Connect to Ground
C5
GND
Ground
Connect to Ground
C6
PIO_39
P1.14
Digital BI
GPIO
C7
PIO_44
P1.11
Digital BI
GPIO
C8
PIO_41
P1.12
Digital BI
GPIO
C9
PIO_31
P1.05
Digital BI
GPIO
C10
GND
Ground
Connect to Ground
D1
GND
Ground
Connect to Ground
D2
PIO_19
P1.08
Digital BI
GPIO
D3
UART_CTS
P0.07
PIO_15
Digital IN
1 2
GPIO or Trace IF Clock
D4
GND
Ground
Connect to Ground
D5
GND
Ground
Connect to Ground
D6
PIO_6
P0.24
BRSP TOGGLE
Digital IN, Pull-Down1
GPIO
D7
PIO_38
P1.02
Digital BI
GPIO
D8
PIO_35
P1.07
Digital BI
GPIO
D9
GND
GND
Ground
Connect to Ground
D10
GND
GND
Ground
Connect to Ground
2
UART_RX and UART_CTS are digital inputs and need to be kept from floating. Therefore UART_RX should
be pulled high and UART_CTS should be pulled low if not connected to another UART.
Panasonic INDUSTRY
PAN1780AT Bluetooth Module 2 Overview
Product Specification Rev. 1.0 Page 11 of 37
No.
Pin Name
Nordic Pin
2nd Function
Pin Type
Description
E1
VDD
LV Mode
Supply Voltage
1.7 V to 3.6 V
E2
PIO_27
P1.09
Digital BI
GPIO or Trace IF D3
E3
GND
Ground
Connect to Ground
E4
PIO_9
P0.17
ADC_6
Digital BI/Analog Input
GPIO
E5
PIO_22
P0.23
Digital BI
GPIO
E6
PIO_25
P0.20
Digital BI
GPIO
E7
PIO_28
P0.21
Digital BI
GPIO
E8
SWDCLK
Digital BI
Serial Wire Debug IF Clock
E9
PIO_43
P1.04
Digital BI
GPIO
E10
RF_PIN
Analog BI
Normally leave unconnected
F1
PIO_4
P0.12
FACTORY,
RESET,
RECONNECT,
DISCONNECT
Digital IN , Pull-Down1
GPIO or Trace IF D1
F2
PIO_3
P0.11
SLEEP TOGGLE
Digital IN , Pull-Down1
GPIO or Trace IF D2
F3
PIO_2
P0.13
CONNECTED
Digital OUT1
GPIO
F4
PIO_5
P0.14
ADVERTISING
Digital OUT1
GPIO
F5
PIO_7
P0.15
SLEEP/LPM
Digital OUT1
GPIO
F6
PIO_37
P0.19
Digital BI
GPIO
F7
PIO_33
P1.01
Digital BI
GPIO
F8
PIO_14
P0.25
FW UPGRADE,
ADV CTRL
Digital IN, Pull-Down1
GPIO
F9
PIO_30
P0.22
Digital BI
GPIO
F10
GND
Ground
Connect to Ground
G1
PIO_8
P0.16
CMD,
RECEIVED
Digital OUT1
GPIO
G2
HV Mode
Supply
Supply Voltage
2.5 V to 5.5 V (optional)
G3
GND
Ground
Connect to Ground
G4
USB Mode
Supply
Supply Voltage
4.35 V to 5.5 V
G5
DP
USB D+
Use for USB only
G6
DM
USB D-
Use for USB only
G7
nRESET
Digital I
Reset Signal Low Active
G8
PIO_42
P1.00
Digital BI
GPIO or Trace IF D0
Panasonic INDUSTRY
PAN1780AT Bluetooth Module 2 Overview
Product Specification Rev. 1.0 Page 12 of 37
No.
Pin Name
Nordic Pin
2nd Function
Pin Type
Description
G9
SWDIO
Digital BI
Serial Wire Debug IF Data
G10
GND
Ground
Connect to Ground
G12
GND
Ground
Connect to Ground
G13
GND
Ground
Connect to Ground
2.3 Peripherals
Full-speed USB 2.0 device controller
UART (2 or 4 wire with CTS/RTS, 9 600 up to 921 600 baud)
8 channel 12bit ADC
Temperature sensor
46 PIOs
Integrated 32kHz crystal
2.4 Bluetooth Features
Bluetooth LE 5
Supports Bluetooth LE 5 high speed and long range modes
Panasonic INDUSTRY 2.00 8.70 DD 15.60
PAN1780AT Bluetooth Module 3 Detailed Description
Product Specification Rev. 1.0 Page 13 of 37
3 Detailed Description
3.1 Dimensions
All dimensions are in millimeters.
Top View
No.
Item
Dimension
Tolerance
Remark
1
Width
8.70
±0.30
2
Length
15.60
±0.30
3
Height
2.00
±0.30
With case
2.00
1.20
15.60
8.70
INDUSTRY Panasonic #4 w 0000000000 0000000000 TQOOOOOOOOO OO L@OOOOOOOOO
PAN1780AT Bluetooth Module 3 Detailed Description
Product Specification Rev. 1.0 Page 14 of 37
3.2 Footprint
All dimensions are in millimeters.
The outer dimensions have a tolerance of 0.3mm.
Top View
G1 G2 G3 G4 G5 G6 G7 G8 G9 G10
F1 F2 F3 F4 F5 F6 F7 F8 F9 F10
E1 E2 E3 E4 E5 E6 E7 E8 E9 E10
1.10
D1 D2 D3 D4 D5 D6 D7 D8 D9 D10
C1 C2 C3 C4 C5 C6 C7 C8 C9 C10
B1 B2 B3 B4 B5 B6 B7 B8 B9 B10
1.00 1.10
A2 A3 A4 A5 A6 A7 A8 A9
2.20
A10 A12
1.40
A13
G12 G13
0.60
15.60
8.70
1.05 1.05
A1
Panasonic INDUSTRY a} ‘ Rzrun on‘oooouoonuo on n H ‘ _ _ m m ‘m‘fiflq’y’ mm. mm ‘ +‘Azm M .m 3., .m Kg 25.; ““mm,m_ K1 21D fl-nlo "“"””"‘" mm..._...,..,. y. m “NMM,M 5“ M rum-ma M :2:*:::‘ w am we m_mnm_ 517 :x o c r‘ ,\/
PAN1780AT Bluetooth Module 3 Detailed Description
Product Specification Rev. 1.0 Page 15 of 37
3.3 Packaging
The module is a mass production status product and will be delivered in the package described
below.
3.3.1 Tape Dimensions
3.3.2 Packing in Tape
Empty spaces in the component packed area shall be less than two per reel and those spaces
shall not be consecutive.
The top cover tape shall not be found on reel holes and it shall not stick out from the reel.
trailer (empty)
1 x circumference /
hub
(min 160mm)
component
packed area
standard
1500pcs
leader (empty)
minimum 10 pitch
Top cover tape more
than 1 x
circumference plus
100mm to avoid
fixing of tape end on
sealed modules.
Direction of unreeling (for customer)
Panasonic INDUSTRY
PAN1780AT Bluetooth Module 3 Detailed Description
Product Specification Rev. 1.0 Page 16 of 37
3.3.3 Component Direction
3.3.4 Reel Dimension
Direction of
unreeling
(for customer)
Pin 1 Marking
(Top Side)
Panasonic INDUSTRY Panasomc ‘ ® (1T: YYWWDLL—AAA RoHS Gammon“ |||||||||||||||||||||||||||||||\||||\||||||||| 1(P) CUSTOMER ORDER NO (2P). ORDER NO IHIIIDIIIIIHI|||||H||||\HIHIIHIHIIIIHII\lll)XXX |||||||||H|\Ill)||I|||||||||||||||||||||||H||||||| .Y(YWW (H:W/SW) XXIYY STLU MSL/Temp: 3/260 Country of Origin: Slovakia III III“ II ||||||||||| III I “III“ "II I||||I|||||||||||||||||||||||| IIIIHGH ooooooooooooo
PAN1780AT Bluetooth Module 3 Detailed Description
Product Specification Rev. 1.0 Page 17 of 37
3.3.5 Package Label
Example:
(1T)
(1P)
(2P)
(9D)
(Q)
(HW/SW)
Lot code
Customer order number, if applicable
Order number
Date code
Quantity
Hardware/software version
3.3.6 Total Package
7 Panasonic IN D U STRY e3 @PAN1780-AT @HWISW CED @ENW89854A3KF ZD data @ Matnx Code @YYWWDLL
PAN1780AT Bluetooth Module 3 Detailed Description
Product Specification Rev. 1.0 Page 18 of 37
3.4 Case Marking
Example:
1
2
3
4
5
6
7
8
Brand name
Hardware/software version
Order number
Lot code
Status: ES or empty for MP
2D barcode, for internal usage only
Marking for Pin 1
Bluetooth logo
7 Panasonic IN D U STRY
PAN1780AT Bluetooth Module 4 Specification
Product Specification Rev. 1.0 Page 19 of 37
4 Specification
All specifications are over temperature and process, unless indicated
otherwise.
4.1 Default Test Conditions
Temperature: 25 °C ± 10 °C
Humidity: 40 % to 85 % RH
Supply Voltage: 3.3 V
4.2 Absolute Maximum Ratings
The maximum ratings may not be exceeded under any circumstances, not even
momentarily or individually, as permanent damage to the module may result.
Symbol
Parameter
Condition
Min.
Typ.
Max.
Unit
VDD
Normal Supply Voltage
-0.3
+3.9
V
VDDH
High Supply Voltage
-0.3
+5.8
VBUS
USB Bus Voltage
-0.3
+5.8
I/O Pin
Voltage on any Pin
VDD ≤ 3.6 V
-0.3
VDD + 0.3
VDD > 3.6 V
-0.3
3.9
ESD
ESD Robustness
HBM 1C
1 000
CDM
500
MSL
Moisture Sensitivity Level
1
PRF
RF Input Level
+10
dBm
TSTOR
Storage Temperature
-40
+125
°C
7 Panasonic IN D U STRY
PAN1780AT Bluetooth Module 4 Specification
Product Specification Rev. 1.0 Page 20 of 37
4.3 Recommended Operating Conditions
The maximum ratings may not be exceeded under any circumstances, not even
momentarily or individually, as permanent damage to the module may result.
Symbol
Parameter
Condition
Min.
Typ.
Max.
Unit
VDD (LV Mode)
Supply Voltage
1.7
3.6
V
tR_ VDD
Supply Rise
Time
0V to 1.7V
60
ms
VDD-POR
Supply Voltage
Power On Reset active
1.75
VDDH (HV Mode)
Supply Voltage
VDDH - Optional
2.5
5.5
V
tR_VDDH
Supply Rise
Time
0V to 3.7V
100
ms
VBUS
VBUS USB
Supply Voltage
VBUS - Optional
4.35
5.5
V
VI/O
Max I/O Pin
Voltage
VDD 3.6V
-0.3
VDD + 0.3
V
VDD 3.6V
VDD + 3.9
TA
Operating
Temperature
-40
25
85
°C
4.4 Current Consumption
The current consumption depends on the user scenario and on the setup and
timing in the power modes.
Assume VDD = 3.3 V, Tamb = 25 °C, if nothing else stated, DC-DC enabled.
Parameter
Condition
Min.
Typ.
Max.
Unit
Sleep Mode
No RAM retention, Wake on Reset, SYS OFF
0.4
µA
Full RAM retention, Wake on Reset, SYS OFF
1.86
µA
No RAM retention, Wake on any event,
SYS ON
0.97
µA
Full RAM retention, Wake on any event,
SYS ON
2.35
µA
No RAM retention, Wake on RTC, SYS ON
1.5
µA
CPU executing
CoreMark
Running from RAM
2.8
mA
Running from Flash
3.3
mA
Rx Current
4.8
mA
Panasonic INDUSTRY
PAN1780AT Bluetooth Module 4 Specification
Product Specification Rev. 1.0 Page 21 of 37
Parameter
Condition
Min.
Typ.
Max.
Unit
Tx Current
8dBm
14.8
mA
4dBm
9.6
mA
0dBm
4.8
mA
-4dBm
3.1
mA
-8dBm
3.3
mA
-12dBm
3.0
mA
-16dBm
3.8
mA
-20dBm
2.7
mA
-40dBm
2.3
mA
4.5 Bluetooth
Parameter
Specification
Frequency
2 402MHz to 2 480MHz
Data Rate
2Mbps, 1Mbps, 500kbps, 125kbps
Number of Channels
40: 37 data/3 advertising (0, 12, 39)
Receive Sensitivity
-103 dBm (125kbps Bluetooth LE Mode), -95 dBm (1Mbps Bluetooth
LE Mode), -92 (2Mbps Bluetooth LE Mode)
Output Power
-40dBm to +8dBm
Link Budget
Up to 111dB
Panasonic INDUSTRY
PAN1780AT Bluetooth Module 4 Specification
Product Specification Rev. 1.0 Page 22 of 37
4.6 Reliability Tests
The measurement should be done after the test module has been exposed to room temperature
and humidity for one hour.
No.
Item
Limit
Condition
1
Variable Vibration Test
Electrical parameters should be
within specification
Freq.: 20 Hz~2 000Hz, Acc.: 17G to
50G, Sweep: 8min, 2 h, for XYZ axis
2
Shock Drop Test
Drop parts on concrete from a height of
1m for 3 times
3
Heat-Shock/
Temperature Cycling
Test
At -40°C and 85°C for 1 h/cycle
Total = 300 cycles
4
Temperature Humidity
Bias Test
At 60°C, 85% RH, 300h
5
Low Temperature
Storage Life Test
At -40°C, 300h
6
High Temperature
Storage Life Test
At 85°C, 300h
Panasonic INDUSTRY Temperature [”C] P , #‘7 905 £305 Time [5] 230°C to max. 250“C 220T)
PAN1780AT Bluetooth Module 4 Specification
Product Specification Rev. 1.0 Page 23 of 37
4.7 Recommended Soldering Profile
Reflow permissible cycles: 2
Opposite side reflow is prohibited due to module weight
More than 75 percent of the soldering area shall be coated by solder
The soldering profiles should be adhered to in order to prevent electrical
or mechanical damage
Soldering profile assumes lead-free soldering
Panasonic INDUSTRY
PAN1780AT Bluetooth Module 5 Cautions
Product Specification Rev. 1.0 Page 24 of 37
5 Cautions
Failure to follow the guidelines set forth in this document may result in
degrading of the module functions and damage to the module.
5.1 Design Notes
1. Follow the conditions written in this specification, especially the control signals of this
module.
2. The supply voltage should abide by the maximum ratings ( 4.2 Absolute Maximum
Ratings).
3. The supply voltage must be free of AC ripple voltage (for example from a battery or a low
noise regulator output). For noisy supply voltages, provide a decoupling circuit (for
example a ferrite in series connection and a bypass capacitor to ground of at least 47µF
directly at the module).
4. This module should not be mechanically stressed when installed.
5. Keep this module away from heat. Heat is the major cause of decreasing the life time of
these modules.
6. Avoid assembly and use of the target equipment in conditions where the module
temperature may exceed the maximum tolerance.
7. Keep this module away from other high frequency circuits.
8. Refer to the recommended pattern when designing a board.
5.2 Installation Notes
1. Reflow soldering is possible twice based on the conditions set forth in
4.7 Recommended Soldering Profile. Set up the temperature at the soldering portion
of this module according to this reflow profile.
2. Carefully position the module so that the heat will not burn into printed circuit boards or
affect other components that are susceptible to heat.
3. Carefully locate the module, to avoid an increased temperature caused by heat
generated by neighboring components.
4. If a vinyl-covered wire comes into contact with the module, the wire cover will melt and
generate toxic gas, damaging the insulation. Never allow contact between a vinyl cover
and these modules to occur.
5. This module should not be mechanically stressed or vibrated when reflowed.
6. To repair the board by hand soldering, follow the conditions set forth in this chapter.
7. Do not wash this product.
8. Pressing on parts of the metal cover or fastening objects to the metal will cause damage
to the module.
Panasonic INDUSTRY
PAN1780AT Bluetooth Module 5 Cautions
Product Specification Rev. 1.0 Page 25 of 37
5.3 Usage Condition Notes
1. Take measures to protect the module against static electricity.
If pulses or transient loads (a large load, which is suddenly applied) are applied to the
modules, check and evaluate their operation before assembly of the final products.
2. Do not use dropped modules.
3. Do not touch, damage, or soil the pins.
4. Follow the recommended condition ratings about the power supply applied to this
module.
5. Electrode peeling strength: Do not apply a force of more than 4.9 N in any direction on
the soldered module.
6. Pressing on parts of the metal cover or fastening objects to the metal cover will cause
damage.
7. These modules are intended for general purpose and standard use in general electronic
equipment, such as home appliances, office equipment, information, and communication
equipment.
5.4 Storage Notes
1. The module should not be stressed mechanically during storage.
2. Do not store these modules in the following conditions or the performance characteristics
of the module, such as RF performance will be adversely affected:
Storage in salty air or in an environment with a high concentration of corrosive gas,
such as Cl2, H2S, NH3, SO2, or NOX,
Storage in direct sunlight,
Storage in an environment where the temperature may be outside the range of 5 °C to
35 °C, or where the humidity may be outside the 45 % to 85 % range,
Storage of the modules for more than one year after the date of delivery storage period:
Please check the adhesive strength of the embossed tape and soldering after 6 months
of storage.
3. Keep this module away from water, poisonous gas, and corrosive gas.
4. This module should not be stressed or shocked when transported.
5. Follow the specification when stacking packed crates (max. 10).
5.5 Safety Cautions
These specifications are intended to preserve the quality assurance of products and individual
components.
Before use, check and evaluate the operation when mounted on your products. Abide by these
specifications without deviation when using the products. These products may short-circuit. If
electrical shocks, smoke, fire, and/or accidents involving human life are anticipated when a
short circuit occurs, provide the following failsafe functions as a minimum:
Panasonic INDUSTRY
PAN1780AT Bluetooth Module 5 Cautions
Product Specification Rev. 1.0 Page 26 of 37
1. Ensure the safety of the whole system by installing a protection circuit and a protection
device.
2. Ensure the safety of the whole system by installing a redundant circuit or another system
to prevent a single fault causing an unsafe status.
5.6 Other Cautions
1. Do not use the module for other purposes than those listed in section 5.3 Usage
Condition Notes.
2. Be sure to provide an appropriate fail-safe function on your product to prevent any
additional damage that may be caused by the abnormal function or the failure of the
module.
3. This module has been manufactured without any ozone chemical controlled under the
Montreal Protocol.
4. These modules are not intended for use under the special conditions shown below.
Before using these modules under such special conditions, carefully check their
performance and reliability under the said special conditions to determine whether or not
they can be used in such a manner:
In liquid, such as water, salt water, oil, alkali, or organic solvent, or in places where
liquid may splash,
In direct sunlight, outdoors, or in a dusty environment,
In an environment where condensation occurs,
In an environment with a high concentration of harmful gas (e. g. salty air, HCl, Cl2,
SO2, H2S, NH3, and NOX).
5. If an abnormal voltage is applied due to a problem occurring in other components or
circuits, replace these modules with new modules, because they may not be able to
provide normal performance even if their electronic characteristics and appearances
appear satisfactory.
For further information please refer to the Panasonic website 7.2.2 Product
Information.
Panasonic INDUSTRY
PAN1780AT Bluetooth Module 5 Cautions
Product Specification Rev. 1.0 Page 27 of 37
5.7 Restricted Use
5.7.1 Life Support Policy
This Panasonic Industrial Devices Europe GmbH product is not designed for use in life support
appliances, devices, or systems where malfunction can reasonably be expected to result in a
significant personal injury to the user, or as a critical component in any life support device or
system whose failure to perform can be reasonably expected to cause the failure of the life
support device or system, or to affect its safety or effectiveness.
Panasonic customers using or selling these products for use in such applications do so at their
own risk and agree to fully indemnify Panasonic Industrial Devices Europe GmbH for any
damages resulting.
5.7.2 Restricted End Use
This Panasonic Industrial Devices Europe GmbH product is not designed for any restricted
activity that supports the development, production, handling usage, maintenance, storage,
inventory or proliferation of any weapons or military use.
Transfer, export, re-export, usage or reselling of this product to any destination, end user or any
end use prohibited by the European Union, United States or any other applicable law is strictly
prohibited.
Panasonic INDUSTRY
PAN1780AT Bluetooth Module 6 Regulatory and Certification Information
Product Specification Rev. 1.0 Page 28 of 37
6 Regulatory and Certification Information
6.1 General Certification Information
Regulatory certifications are valid for the following radio relevant software:
Nordic SoftDevice S140 (included Radio layer of BlueRadios nBlue
Bluetooth AT.s LE Command Set)
Bluetooth Specification 5
For further certification requests for other radio software please contact
Panasonic 7.2 Contact Details.
6.2 Federal Communications Commission (FCC) for US
6.2.1 FCC Notice
The PAN1780AT including the antennas, which are listed in
6.2.5 Approved Antenna List, complies with Part 15 of the FCC Rules.
The device meets the requirements for modular transmitter approval as detailed in FCC public
Notice DA00-1407. The transmitter operation is subject to the following two conditions:
1. This device may not cause harmful interference, and
2. This device must accept any interference received, including interference that may
cause undesired operation.
6.2.2 Caution
The FCC requires the user to be notified that any changes or modifications
made to this device that are not expressly approved by
Panasonic Industrial Devices Europe GmbH may void the user's authority to
operate the equipment.
Panasonic INDUSTRY N1 780-
PAN1780AT Bluetooth Module 6 Regulatory and Certification Information
Product Specification Rev. 1.0 Page 29 of 37
This equipment has been tested and found to comply with the limits for a
Class B digital device, pursuant to Part 15 of the FCC Rules.
These limits are designed to provide reasonable protection against harmful
interference in a residential installation. This equipment generates uses and
can radiate radio frequency energy and, if not installed and used in
accordance with the instructions, may cause harmful interference to radio
communications.
However, there is no guarantee that interference will not occur in a particular installation. If this
equipment does cause harmful interference to radio or television reception, which can be
determined by turning the equipment off and on, the user is encouraged to try to correct the
interference by one or more of the following measures:
Reorient or relocate the receiving antenna,
Increase the separation between the equipment and receiver,
Connect the equipment into an outlet on a circuit different from that to which the receiver is
connected,
Consult the dealer or an experienced radio/TV technician for help.
6.2.3 Label Requirements
The OEM must ensure that FCC labelling requirements are met. This includes
a clearly visible label on the outside of the OEM enclosure specifying the
appropriate Panasonic FCC identifier for this product as well as the FCC
Notice above.
The FCC identifier is FCC ID: T7V1780.
This FCC identifier is valid for the PAN1780AT. The end product must in any
case be labelled on the exterior with:
"Contains FCC ID: T7V1780".
Due to the PAN1780AT model size, the FCC identifier is displayed in the installation instruction
only and it cannot be displayed readable on the module’s label due to the limited size.
Panasonic INDUSTRY
PAN1780AT Bluetooth Module 6 Regulatory and Certification Information
Product Specification Rev. 1.0 Page 30 of 37
6.2.4 Antenna Warning
This antenna warning refers to the test device with the model number PAN1780AT
7.2 Contact Details.
The device is tested with a standard SMA connector and with the antenna listed below. When
integrated into the OEM’s product, these fixed antennas require installation preventing end
users from replacing them with non-approved antennas. Any antenna not in the following table
must be tested to comply with FCC Section 15.203 for unique antenna connectors and with
Section 15.247 for emissions. The FCC identifier for the device with the antenna listed in
6.2.5 Approved Antenna List is the same (FCC ID: T7V1780).
6.2.5 Approved Antenna List
Item
Part Number
Manufacturer
Frequency Band
Type
Max. Gain
(dBi)
1
ANT016008LCS2442MA1
TDK
2.4 GHz
Chip antenna
-1.0
6.2.6 RF Exposure
To comply with FCC RF Exposure requirements, the OEM must ensure that
only antennas from the Approved Antenna List are installed 6.2.5 Approved
Antenna List.
The preceding statement must be included as a CAUTION statement in
manuals for products operating with the approved antennas in the previous
table to alert users on FCC RF Exposure compliance.
Any notification to the end user of installation or removal instructions about the
integrated radio module is not allowed.
The radiated output power of the PAN1780AT with a mounted ceramic
antenna
(FCC ID: T7V1780) is below the FCC radio frequency exposure limits.
Nevertheless, the PAN1780AT shall be used in such a manner that the
potential for human contact during normal operation is minimized.
End users may not be provided with the module installation instructions.
OEM integrators and end users must be provided with transmitter operating
conditions for satisfying RF exposure compliance.
Panasonic INDUSTRY www.\c.gc.ca. www.ic.gc.ca.
PAN1780AT Bluetooth Module 6 Regulatory and Certification Information
Product Specification Rev. 1.0 Page 31 of 37
6.3 Innovation, Science, and Economic Development (ISED) for
Canada
English
The PAN1780AT is licensed to meet the regulatory requirements of ISED.
License ID: IC: 216Q-1780
HVIN: ENW89854A3KF
Manufacturers of mobile, fixed or portable devices incorporating this module are advised to
clarify any regulatory questions and ensure compliance for SAR and/or RF exposure limits.
Users can obtain Canadian information on RF exposure and compliance from www.ic.gc.ca.
This device has been designed to operate with the antennas listed in 6.2.5 Approved
Antenna List, having a maximum gain of -1.0 dBi. Antennas not included in this list or having a
gain greater than -1.0 dBi are strictly prohibited for use with this device. The required antenna
impedance is 50 Ω. The antenna used for this transmitter must not be co-located or operating in
conjunction with any other antenna or transmitter.
Due to the model size, the IC identifier is displayed in the installation instruction only and it
cannot be displayed on the module’s label due to the limited size.
The end customer has to assure that the device has a distance of more than
15mm from the human body under all circumstances.
If the end customer application intends to use the PAN1780AT in a distance
smaller 15 mm from the human body, SAR evaluation has to be repeated by
the OEM.
The end customer equipment must meet the actual Safety/Health requirements
according to ISED.
French
PAN1780AT est garanti conforme aux dispositions règlementaires d’Industry Canada (ISED).
License: IC: 216Q-1780
HVIN: ENW89854A3KF
Il est recommandé aux fabricants d’appareils fixes, mobiles ou portables de consulter la
réglementation en vigueur et de vérifier la conformité de leurs produits relativement aux limites
d’exposition aux rayonnements radiofréquence ainsi qu’au débit d’absorption spécifique
maximum autorisé.
Des informations pour les utilisateurs sur la réglementation Canadienne concernant l’exposition
aux rayonnements RF sont disponibles sur le site www.ic.gc.ca.
7 Panasonic IN D U STRY
PAN1780AT Bluetooth Module 6 Regulatory and Certification Information
Product Specification Rev. 1.0 Page 32 of 37
Ce produit a été développé pour fonctionner spécifiquement avec les antennes listées dans le
tableau 6.2.5 Approved Antenna List, présentant un gain maximum de -1.0 dBi. Des
antennes autres que celles listées ici, ou présentant un gain supérieur à -1.0 dBi ne doivent en
aucune circonstance être utilisées en combinaison avec ce produit. L’impédance des antennes
compatibles est 50 Ω. L’antenne utilisée avec ce produit ne doit ni être située à proximité d’une
autre antenne ou d’un autre émetteur, ni être utilisée conjointement avec une autre antenne ou
un autre émetteur.
En raison de la taille du produit, l’identifiant IC est fourni dans le manuel d’installation.
Le client final doit s'assurer que l'appareil se trouve en toutes circonstances à
une distance de plus de 15 mm du corps humain.
Si le client final envisage une application nécessitant d'utiliser le PAN1780AT à
une distance inférieure à 15 mm du corps humain, alors le FEO doit répéter
l'évaluation DAS.
L'équipement du client final doit répondre aux exigences actuelles de sécurité
et de santé selon l’ISED.
6.3.1 IC Notice
English
The device PAN1780AT ( 7.1 Ordering Information), including the antennas
( 6.2.5 Approved Antenna List), complies with Canada RSS-GEN Rules.
The device meets the requirements for modular transmitter approval as
detailed in RSS-Gen.
Operation is subject to the following two conditions:
1. This device may not cause harmful interference, and
2. This device must accept any interference received, including interference that may
cause undesired operation.
French
Le présent appareil PAN1780AT ( 7.1 Ordering Information), les antennes y
compris ( 6.2.5 Approved Antenna List), est conforme aux CNR-Gen
d'Industrie Canada applicables aux appareils radio exempts de licence.
L'exploitation est autorisée aux deux conditions suivantes:
1. L'appareil ne doit pas produire de brouillage, et
2. L'utilisateur de l'appareil doit accepter tout brouillage radioélectrique subi, même si le
brouillage est susceptible d'en compromettre le fonctionnement.
7 Panasonic IN D U STRY
PAN1780AT Bluetooth Module 6 Regulatory and Certification Information
Product Specification Rev. 1.0 Page 33 of 37
6.3.2 Labeling Requirements
English
Labeling Requirements
The OEM must ensure that IC labelling requirements are met. This includes a
clearly visible label on the outside of the OEM enclosure specifying the
appropriate Panasonic IC identifier for this product as well as the IC Notice
above.
The IC identifier is IC: 216Q-1780.
This IC identifier is valid for all PAN1780AT modules 7.1 Ordering
Information. In any case, the end product must be labelled on the exterior with:
"Contains IC: 216Q-1780”.
French
Obligations d’étiquetage
Les fabricants d’équipements d’origine (FEO) en anglais Original Equipment
Manufacturer (OEM) doivent s’assurer que les obligations d’étiquetage IC du
produit final sont remplies. Ces obligations incluent une étiquette clairement
visible à l’extérieur de l’emballage externe, comportant l’identifiant IC du
module Panasonic inclus, ainsi que la notification ci-dessus.
L’ identifiant IC est IC: 216Q-1780.
Cet identifiant est valide pour tous les modules PAN1780AT 7.1 Ordering
Information. Dans tous les cas les produits finaux doivent indiquer sur leur
emballage externe la mention suivante:
"Contient IC: 216Q-1780”.
7 Panasonic IN D U STRY CE
PAN1780AT Bluetooth Module 6 Regulatory and Certification Information
Product Specification Rev. 1.0 Page 34 of 37
6.4 European Conformity According to RED (2014/53/EU)
All modules described in this Product Specification comply with the standards according to the
following LVD (2014/35/EU), EMC-D (2014/30/EU) together with RED (2014/53/EU) articles:
3.1a Safety/Health: EN 62368-1: 2014/AC: 2015/A11: 2017
EN 62479: 2010
3.1b EMC: EN 301 489-1 V2.2.3: (2019-11)
EN 301 489-17 V3.2.2: (2019-02)
3.2 Radio: EN 300 328 V2.2.2: (2019-07)
Due to the model size, the CE marking is displayed in the installation instruction only and
it cannot be displayed conform to regulation (EU) No 765/2008 in 5mm height on the
module’s label due to the limited space.
The RED EU Type Examination Certificate No. T818666M-02 issued by the Notified
Body 0682 can be used for the OEM end product conformity assessment. If a Notified
Body has been contracted for the end product conformity assessment, it should be noted
that this EU Type Examination Certificate should be used for conformance assessment.
As a result of the conformity assessment procedure described in 2014/53/EU Directive, the end
customer equipment should be labelled as follows:
The requirements for CE marking are described in regulation (EC) No 765/2008 Annex II.
The end customer has to assure that the device has a distance of more than
5mm from the human body under all circumstances.
If the end customer application intends to use the PAN1780AT in a distance
smaller 5 mm from the human body, SAR evaluation has to be repeated by the
OEM.
The end customer equipment must meet the actual Safety/Health requirements
according to RED.
PAN1780AT and its model versions in the specified reference design can be used in all
countries of the European Economic Area (Member States of the EU, European Free Trade
Association States [Iceland, Liechtenstein, Norway]), Monaco, San Marino, Andorra, and
Turkey.
7 Panasonic IN D U STRY G3 Bluetooth® www.b\ uetoolh.com
PAN1780AT Bluetooth Module 6 Regulatory and Certification Information
Product Specification Rev. 1.0 Page 35 of 37
6.5 Bluetooth
The final Bluetooth end product listing needs to be created by using the following IDs:
Bluetooth 5
Declaration ID
QDID
End product
D050150
148922
Bluetooth Marks
According to the Bluetooth SIG, the PAN1780AT fulfills the criteria to label your product as a
Bluetooth device:
For further information please refer to the Bluetooth website www.bluetooth.com.
6.6 RoHS and REACH Declaration
The latest declaration of environmental compatibility (Restriction of Hazardous Substances,
RoHS and Registration, Evaluation, Authorisation and Restriction of Chemicals, REACH) for
supplied products can be found on the Panasonic website in the “Downloads” section of the
respective product 7.2.2 Product Information.
Panasonic INDUSTRY
PAN1780AT Bluetooth Module 7 Appendix
Product Specification Rev. 1.0 Page 36 of 37
7 Appendix
7.1 Ordering Information
Variants and Versions
Order Number
Brand Name
Description
MOQ3
ENW89854A3KF4
PAN1780AT
Bluetooth Low Energy Single Mode with Antenna
and BlueRadios nBlue Bluetooth AT.s LE Command Set
1 500
3
Abbreviation for Minimum Order Quantity (MOQ). The default MOQ for mass production is 1 500 pieces,
fewer only on customer demand. Samples for evaluation can be delivered at any quantity via the distribution
channels.
4
Samples are available on customer demand.
Panasonic INDUSTRY hugs://eu.industria‘.panasonwscum/aboutus/comactrus wirelessQeu.ganasonic.com hugs://na.industria‘.ganasomc.com/dislributors hugs://forum.na.industrialganasoniccom http://pideu.panasonic.de/products/wirelessrmodules. mml hum/WWW.ganasonic.com/r1modules
PAN1780AT Bluetooth Module 7 Appendix
Product Specification Rev. 1.0 Page 37 of 37
7.2 Contact Details
7.2.1 Contact Us
Please contact your local Panasonic Sales office for details on additional product options and
services:
For Panasonic Sales assistance in the EU, visit
https://eu.industrial.panasonic.com/about-us/contact-us
Email: wireless@eu.panasonic.com
For Panasonic Sales assistance in North America, visit the Panasonic website
“Sales & Support to find assistance near you at
https://na.industrial.panasonic.com/distributors
Please visit the Panasonic Wireless Technical Forum to submit a question at
https://forum.na.industrial.panasonic.com
7.2.2 Product Information
Please refer to the Panasonic Wireless Connectivity website for further information on our
products and related documents:
For complete Panasonic product details in the EU, visit
http://pideu.panasonic.de/products/wireless-modules.html
For complete Panasonic product details in North America, visit
http://www.panasonic.com/rfmodules