Datenblatt für AB839 von Assmann WSW Components
EZ >mfl®2§mza
> mem‘umiZl—m EZ Im>Umx
m A [E a a E u
5
N E
Z
0 as a
U by \ I
L
3
m 1m l‘: E
7 8g 7 m V SEE E E
, , m
6 m 1% m L
. 55 mm mun, B E E E B m a
m _ c . ‘
.eouooeououooo s 40 N
am. 230323; mm? P I m I
c _ T D A E E E. m
a H H a
0
6 2% 922mm
ocoooooooocoo 8 mummfisqwfiznm
1 on ”WNW >338: 926:; 9%:
.E K.”
Mg". fl. .2: 33
Hmobo 3:2 :51»? omxmuxooaiisn GOO; #Lur
_ _ oImnxS \ \
> ,moofiflhr whoa n>mU SS owfiiz wm§rm {mafixfl 8 vi :mémmmazz {SR o~\~u\oo )uvxgmc \ \ 362$ 2o. >m mum
a; ”may: a: ©1M+ 75:7: 22% 602an