Datenblatt für 6368460 von TE Connectivity AMP Connectors
THTS DRAWTNG TS UNPUELTSHED, RELEASED FOR PUBLTCATTDN r ,7 . LOC DTST REVTSTONS
© comm A mmmmcmmmm W AA 22 p m DESCRWN m M m
A REV PER EC 081170201704 TBJUNZUUS LV SF
[ED A MATERTAL;
POSTTTON 2 HOUSTNG 4 HTGH TEMPERATURE THERMOPLASTTC,
& BLACK, UL94V40.
W5 75+0 25 @ TERMTNALS 4 O.56[0T4] THTCK PHOS BRONZE
L 620+TO']O] 35.27iO-25 PLATED WTTH 3.8Tm[000T50] MTNTMUM THTCK
~ 4 [T .BTOiCH 0] FEEDSWON W MATTE TN TN SOLDER AREA. T.27pm
F [000050] MTNTMUM GOLD TN LOCALTZED PLATE
[Eggfoozg] 52‘26i025 AREA. ENTTRE TERMTNAL PLATED WTTH T27Tm
‘8 pfA'CES [T,270i.0T0] A [.OOOO50] MTNTMUM THTCK NTCKEL.
7054 SHTELD 4 O.T96 0077 THTCK COPPER ZTNC ALLOV
D T D
2 I \ T x I [[020] PREPLATED WTTH T27Tm[,OOOO5O] MTNTMUM SATTN
if 31 t1 7
IflT Ifll NTCKEL WTTH 205m[000080] MTNTMUM TTN
3.057 w] *EngOZ‘i ] A ‘ , ‘ 1 / POST DTPPED ON PCB GROUND TABS.
.O47i.O]O 7= i 7= :7
[_T20] 1397+O‘25 4 E3 ] I U LTGHT EMTTTTNG DTODE (LED) 4 DTEEUSE) EPOXY
TYPTCAL h 8 PLACES 70-]3 L M@ J L M@ ]] LENS, 0.5T >< o.5t[020="" x="" 020]="" carbon="" steel="" [.550="" figgg]="" ::::::::::="" ‘="" ::::::::::="" t3.35i0.25="" wtreerame="" leads="" preplated="" wtth="" 8.89="" umtooo3boo]="" 3067="" w="" ‘="" r="" *3="" r="" *3="" l525iotot="" thtck="" sn/cu="" over="" 203="" wtooooso]="" thtck="" ag="" over="" [.t25]="" h="" h="" w="" t.o2m[.oooo4o]="" thtck="" cu="" over="" 356="" um[000t4o]="" 2="" places="" l="" q="" ‘="" t="" thtck="" nt="" over="" t.ozw[.oooo4o]="" cu="" underplate="" \="" i="" f="" t="" h="" 4="" ‘="" ht]="" tt‘ttt="" m="" 4="" i.="" .="" .="" la="" 7="" u="" j="" p="" t="" p="" u="" u="" u="" w="" u="" u="" u="" 7="" aj="" 2.="" jack="" cavtty="" coneorms="" to="" ecc="" rules="" and="" 4="" 137="" 528="" i025="" t="" t="" regulatttons="" part="" 68,="" scbpart="" e.="" ,‘="" [.208i.o]o]="" 2l-p3ggs="" 2="" races="" q="" of="" assembly="" &="" suggested="" panel="" opentng="" dtmenstons.="" 2.54="" [.t00]="" 7557="" a="" suggested="" clearance="" between="" top="" oe="" connector="" 3-44="" i025="" .="" 8="" places="" {-5103="" and="" top="" panel="" opentng.="" [43553289="" 4="" 2="" places="" .32="" [="" 170]="" @="" see="" table="" eor="" color="" oe="" leds="" and="" number="" 793.33%="" 8="" races="" reoutred.="" c="" 16="" plac="" s="" 6.="" thts="" modular="" jack="" wtth="" tntegrated="" led="" ts="" not="" c="" m="" w="" tr="" reelow="" soldertng="" process="" compattble.="" [.400="" 2="" plac="" s="" *="" 22.to="" 7="" [.870]="" ]5.75="" [.620]="" @t="" 57:0.08="" e="" 63275]="" [062:003]="" *="" $®o.t[.oo4]®zy®x®="" 4="" places="" 2.03="" [.060]="" ’="" t45="" ref="" 0089:008="" [.450]="" 229="" [035:005]="" b="" [090]="" $oo.t[.oo4]="" ®z="" y®x®="" b="" 0.5t="" '="" [070]="" \="" 4="" places="" 24="" places="" (4)="" anode="" 4="" places="" "dr="" 54="">R 7% 5%5
T r 4 /\/
‘ Q} 2,, L
7 3.43 T T0.T6
4.32 2 8 8 L-W35] 9.T4 [.400]
[W70] / T T T T T ‘ .2 PLACES L660] 2 PLACES
2 [56> T T T T] T T T] MT“ 2
2.54 7 J K TO BE DETERMTNED
[.T 00] BV CUSTOMER
TYPTCAL
4
@3U25iO-08 2.79 T 5.75 T .02 ®$2285i4g§§
[.TZSi.OO:§] M T- - 1
[. 0] [.620] [.040]
4, TYP‘CAL $®OVTLOO4T ® Z Y O GREEK YELLOW 636846044
7X,
A 28.45 T078 ROSTTTON 2 POSTTTON T PART NUMBER A
[T T20] £070] TNDTCATOR COLOR FOR EACH HOUSTNG
I 2 PLACES THTS DRAWTNG T5 A CONTROLLED DOCJMENT ”WC. VARELA 7 DE???“ film Tym E‘ecvoms CorporatTDrT
“j WESTMAN WWW“ W5 HorrstUrg, PA T7]DS*3605
WNW DTSEEMUEESSPUENARED m W
WHEN-ea] S FLTCKTNGER TNVERTED MODULAR JACK ASSEMQLY,
SUGGESTED RRTNTED CTRCUTT BOARD LAYOUT i’EtE :: WSMELDED,
@Eg :[g :ggggggg} AFFL‘CBEN’SQE163’4 PANEL GROUND, WTTH LEDS
4 PLC i 4 , 7 STZE CAGE CODE DRAWTNG NO RESTVTCTEH T0
(COMPONENT STDE) mm 9&ng 1- WWT4 2T54 =. 7
A A L A] OO779© 6368460
CUSTOMER DRAWTNG 5““ 4:] “EU 1 0‘] REV A
AMP 4505 REV I‘HMARYDOO