r)
p
8 L’ 6 i) 4 3 ?
(Quinmnt w L mum L22 3A 2.: HEN SLONS
P ,m mmm 0N DAT: m Am
C ?EL‘LSE7 DER ECO7L870L8L79 AACCTzsLA AP 78
0
2.5 REE
TYR E8 REE
\ ;
L \ _
7L 5 PEE a REF
1]© , TC A v 0 O
RONA 1E%@@&fl$fifi$@777 +777777 7
\ \ \
LLOAB wwwrflz @WW 777 ‘L/g LEE +777777777 RO B
A 3' ' E:
,L , , , , , L L ,L ,L 73 7 C FLO LCACLLNDLA7;
C ‘EikWfiwxfiwfmwwfi4E7i‘i LL €30.08 :77 7 LONC‘ 7L.53\EE
- “70.20 ,, V
D W$W® WWW 7 73REF 77777777777 LOL‘L‘D TE
V E\' LL In \
‘ T P 7 7 CN DC LCLCLNDLA
075 PEE ? 95i0- C5
71—24 EBSNAX—H DW M iC.\O
A HEEEHENC E APPLLCATL CLN SPEC LLL7L3C59 ECH RECOLLMEADE)
PLATED THPL HCLE 3L AMETE? AN? PLATLNC THLCNLECSES,
A NATEHLAL.
CONTACT AND SHLEL‘; 7 PHOSPHCL PPCN7E
Q 8 HOLLSLNC 7 CLASS FLLLED POLYESTER, LL (EAL/70.
A & FLALSH SLCLAL AND CLC;ND CCNTA CTS:
L NA TLNC AREA NEWS THE PEPEC LL LCAN E LECLL LPEMENTS CE
onLLCT SPECLFLCATLOA L38 2055 PLACE) ON TELCORDLA
7,L,7,7 NR7LPL77CORE, APDLLCATLCNS LN LLLCCNTLCLLLEPL
\ EN‘N’LRONLEATS
\ CCLALPLL NT PLN AREA 05 ALL LLLN NLATTE
TLN CNEP LACE DLATLNC
\\
L & CCLNECTCH LLAHHED NLTH )ART NULL5EH AAD DATE CODE.
\ 7777774 A & DATUNC AN) BASLC DLMENSLONS ESTABLLSHED LLL CCSTONLER
7 79777777 7* L L L ,
L. : 7bSC‘ & A THE TLC CLCLNDC LN EACH COLULLN AHE COW/ONE).
#7777 ? 5o 77 BSC & T, CNTAC T APEA LLWC TED NLTH ELELLCCAE
— APPACLNE: LLHPLCANT, TECHLLCAL PEEEPANC E:
WP CP7LPLT7CCPE, LSSUE L NOVEL/BER L995
,Y, A
7 7 7 7 7 A TE R TE CCANECTLNLTY LCLCC, L5 LCCATE‘L
0 0 0 0 0 0 0 0 0 0 A ‘
UUUUUUUUUU CC7
O O O O O O O O O %3 R0
0 O O O O O O O O %3 77RC
70 070 070 070 0749 ‘R0
0 O O O O O O O %3 RCL
A O O O O O O O O %3 R0”
A L L L 50
{I} LAO 33 K@ A V WP
ALE jEATED
THRJ HOLES RECOMMENDED RC BOARD
LAYOUT, BACKREANE,
COMPONENT S‘DE SHOWN
SCALE 41‘ 3,80 646907672
5,30 64690767L
)LVL VL PART ALL/BER
. L A A LA DN ECZJLNZCOZ
TH‘S DRAWLNL: LS A CL/NTROLLED LUCUMEAT :5 J MAUARO F
52 L - TECoLrecLLLLLy
) flJLNZCOA _
) NENS CNS m mugs L\LFSS A: A AATTEWSVN . , ,
OLALLLLSL mm; L Ln L LALozcoL LAN y M A A
m FRONPLTJPERSON HEADER ACCEMBLY, L PA L P,
& Ht; L 8mm TALL, 25mm, HMZd
\ 777”” 2 PLC 7 ,
A +777} A , , ,.
/ 77777,, 3 FLA; 7 A VLLCULON SPLC
w /. FLC ,7 SL7F EMF CODF DRAL‘ N6 N2) RFST? (‘TFD TO
AN LE” 77 ’
A A m“ 7 A L OOL L9©=CAL390LC
V ' CJSTOMEL DU-‘W A0 RAF 8 ‘ err 0; Pic
4525 mm
A1
REVISIONS
0 PLC
1 PLC
2 PLC
3 PLC
4 PLC
ANGLES
OF
SCALE SHEET REV
NAME
SIZE CAGE CODE DRAWING NO
DIMENSIONS: TOLERANCES UNLESS
OTHERWISE SPECIFIED:
DWN
CHK
APVD
MATERIAL FINISH
PRODUCT SPEC
APPLICATION SPEC
WEIGHT
P LTR DATE APVD
DWNDESCRIPTION
5
67
8 34 2 1
D
B
A
A
B
CC
D
C
4805 (3/13)
RESTRICTED TO
THIS DRAWING IS A CONTROLLED DOCUMENT.
TE Connectivity
-X-
-Y-
REFERENCE APPLICATION SPEC 114-13059 FOR RECOMMENDED
PLATED THRU HOLE DIAMETER AND PLATING THICKNESSES.
MATERIAL:
CONTACT AND SHIELD - PHOSPHOR BRONZE
HOUSING - GLASS FILLED POLYESTER. UL 94V-O.
FINISH: SIGNAL AND GROUND CONTACTS:
MATING AREA: MEETS THE PERFORMANCE REQUIREMENTS OF
PRODUCT SPECIFICATION 108-2055; BASED ON TELCORDIA
GR-1217-CORE, APPLICATIONS IN UNCONTROLLED
ENVIRONMENTS
COMPLIANT PIN AREA: 0.5 µm MIN MATTE
TIN OVER BASE PLATING
CONNECTOR MARKED WITH PART NUMBER AND DATE CODE.
DATUMS AND BASIC DIMENSIONS ESTABLISHED BY CUSTOMER.
THE TWO GROUNDS IN EACH COLUMN ARE COMMONED.
7. CONTACT AREA LUBRICATED WITH BELLCORE
APPROVED LUBRICANT. TECHNICAL REFERANCE:
GR-1217-CORE, ISSUE 1, NOVEMBER 1995.
TE OR TE CONNECTIVITY LOGO IS LOCATED.
1
2
3
4
5
6
ROW B
ROW C
ROW D
CUSTOMER DRAWING
6469076
S.J.MAGARO
28JUN2004
R.A.PATTERSON
28JUN2004
R.PATTERSON
17AUG2007
8:1 1 1 C
-
-
-
- -
mm
-
-
-
-
-
-
HEADER ASSEMBLY, 2 PAIR,
1.8mm TAIL, 25mm, HMZd
-
2019
- -
00779
TE Connectivity. All Rights Reserved.
CREVISED PER ECO-18-018129
04OCT2019
AP DS
REF
TYP
2.5
REF
TYP
1.5
REF
TYP
3
15.43 REF
REF5.675
13.40 0.08
2.95 0.05
REF0.75
DIM M #0.10
REF1.8
REF
TYP
1.5
REF6.35
24.95 MAX
11.65
+0.08
-0.20
BSC2.50
BSC
1.50
ALL PLATED
THRU HOLES
TYP
TYP
PART NUMBERDIM M
6469076-15.30
6469076-23.80
ROW A
4
ROW A
ROW B
ROW C
ROW D
ROW BG (GROUND)
ROW DG (GROUND)
10 1
RECOMMENDED PC BOARD
LAYOUT, BACKPLANE,
COMPONENT SIDE SHOWN
SCALE 4:1
ROW A
ROW B
ROW BG (GROUND)
ROW C
ROW D
ROW DG (GROUND)
TYP
TYP
RECOMMENDED PC BOARD
LAYOUT, BACKPLANE,
COMPONENT SIDE SHOWN
SCALE 4:1
5
5
1
23
8
8
6
6
5
5
5
5
1