Datenblatt für 0346910080 von Molex

7 nATERmL NUMBER [KT 7 my ucmswz. was Macaw: MY mm Max S‘ZE DESCR'PT'ON FDL COLOR _ _ ‘ ‘ ‘ _ macaw: Hosanna! mew . ”Lv‘flzswgfinflm ‘ "DEWE‘SWH‘N ’ W‘fi‘iflaflm ‘ nfl’sfi'gta‘fi“ “ 34391-0200 34691-9200 34591-9204 20 Sggfggififggififf A BLACK 3A69l-0201 34591-9201 150 20 Sggfggfififggégff a GREY . 7 3469170202 3469179202 Tan 20 sggfgéfififigzfififi c BROWN 7 sum mm mm A mnumn hymn A vuumrm ova s Powm'nw 09mm : amen-0203 atom-9203 ran 2° "was Assmau D GREEN Pm ammo pm azmum m mm: amen-0160 3L69I-9l60 Tan ‘5 sls‘ffiénfifs‘ssfifiE A BLACK sum mm mm: Emu-01m BLGQI-Qlél ran 16 HEADER Assam!“ B “REV 7 sum mm mm U‘ ‘ ‘ 3591-0162 3L69I-9l62 TED ‘5 nuns»: Asssnau C BROWN M Pnunzmm mm m “mm mmm mm a Pnuwznm Wm ( m smum Pm awn—0121 r 4 a T Bum-0120 3L69I-9l20 TED ‘2 5.453s»: EsEQEfiE A BLACK 7 sum mm mm: s mam-0121 BLGQI-QIZI TED ‘2 HEADER ASSEMBLY B GREV 7 sum mm mm 7 mam-0122 34691-9122 ran ‘2 nuns: ASSEMBLY C BROWN " -- 7 r 7 ACM RWT ANGLE r “Wigwam A ”weagm‘m a anlflgtflm : yam-0050 3L69I-9080 Tan 5 Sims: ASSEMBLY A BLACK ND mm muss swims ernFEn ‘- £52m: Bum-oust magi-sow Tan 5 sfiéfgéafiggzfififi B “REV E muffin: muss Musv as mania m ms FmeNr. chvaL mmaws . mmumu rum grammes . see man svzmcmw sum mm mm 7 m Hiramw . usun m ‘ 3‘691-0092 31.691-9082 TED 5 Hanan ASSEMBLY E BROWN 7 mmamv . sis—52 n. wmuvw new-mans was“ mm H21. n ssz Awunnm spam“ . Asrslmrnzu/Assunbm s5 mun swimomm . Ps-aAm-nzo/Ps-alma-mn 7 :. umms sPErrKAnn» sss mm 7 1. mm mvzmx m ifswnr'fiwfi‘xg‘is‘zfi mm: m. av uEwwr r a. 3‘15“" W5: A? 7 5 - 5““ . V r , L »s p us ms m u :. Pu umfim mm mm 3 355%" : FEXEEfiLJEHES? E5 mm mm 2:! \ new: ‘62) 3. mm KWWENYS: § ;=. a (HR? STAEM SINGLE BAY ' t WERFWN‘ - WEN“ MEL % E mm mm ANGLE ASSEMBLY 7 l7. DVERVLA‘INE 7 LWEMLL "4 E Efi «‘LLEL m SALES DRAW‘NG A ma: $735 g I 3n ' m MOLEX \NCORPORATED . . «,2 5 mm m. A fléfififiég E D r E mum“ g f, ,2 g 5 new ’1??qu ms SEE {HART 507346917100 1 c; 2 V gggfmyg ‘52“? ' - NV ' g WW MW“ 71‘ ‘mm ”WES fi’:m‘:fi2¢‘¥:§¥mm’:§#é; mm” m"
CKT DIM DIM DIM DIM L” . SIZE ‘A' 'B‘ ‘C 'D‘ . 20 BLOA 31.57 27.94 255A '16 28.96 26.49 22.66 20.46 ‘12 23.88 21.41 17.75 15.38 1 B 18.80 16.53 12.70 10.30 zSIITvrI 1 RECOMMENDED PCB LAYOUT @111. um UUUUUUUU’U /» mmuuiw A ¥V Wu 7 2x BE‘ ! REFER m I 1 ¢$$¢$¢ $$$ m/“— ”Wm“ LAYOUT FOR 16 & 20 (KT. HEADERS MW 7 , $$$$$$$$$¢£§fi I20 CKT. DRTIDN ‘A‘ SHOWN) i 6 .7 n w I i msr um: um: ,, mu m z: Ausnmmg/ mass Ev I ma mam wvu I I395 1W4 A 1 , :M )I ”‘1“; - r m Ema W I , I * (mum HAVE we 1 J a 7 @ gummy ! G) 7 I MILEAEANEE FUR 51m ”“707“ >925 ‘73:?“ LAYOUT FOR 8 x 12 (KT. HEADERS M» 7 “WWW“ 1 I ' <12 ckt.="" df'tkjn="" 'a'="" shown)="" ‘="" -="" ‘1="" w="" wfiw‘fic‘="" ‘“="" 553.23,="" may="" 1:“="" rage="" im="" ,="" ““35???"="" nm.="" n.“="" ne”="" 3‘5.”ng="" '2“="" "le="" stacél="" single="" bay="" '="" mm="" 3="" 7v="" right="" angle="" assembly="" 7="" «eu:="" emjes="" fcf="" wave="" soll‘ehr="" 111:="" eym="" i="" mg“="" n="" sales="" drawing="" fdr="" reflow‘="" .="" paele="" man:="" pap="" see:="" wm="" -.ngm="" .="" tlhmulex="" incorporateew="" 7%="" mm="" nuhetfefejmp‘p"="" mg="" see="" chart="" '="" sd—ami—ioo="" m;="" v="" *="" we="" ms="" mum="" mnn-u="" mmnm="" my="" i:="" wmmm="" m="" mix="" i="" ncquaieu="" w="" mm:="" hey="" i:="" use»="" mow="" mu:-="" penss‘dn="">