Datenblatt für A-LED8-1RBAS-MR7-1 von Assmann WSW Components

1 2 3 4 5 6 mi.M8*1IO 35.0(REF.) .200 5,50 ~/nI\ImII J I _ 1m I I | I g | I +4 I I - I I I I . \ I I I Recommended I I Panel Cut-Ou | I O ERA C Dvawn U 'mm Appraveu RoHS m IVIVFQW/components 1 2 3 4 5 6
RoHS
Compliant
1840 W. Drake Drive, Suite 101 • Tempe, AZ 85283
Toll Free: 1-877-277-6266 • Email: info@assmann.us
Title
Modification
Id. Date Name
Date Name
Drawing-No.
Replace Sheet
ASSMANN WSW-No.
1/1
A-LED8-1RBAS-MR7-1
rev00
Wilson06.03.14
Free
Scale
X.
X.X
X.XX
DIM
X.°
X.X°
Angle TOL
±0.3
±X
±X
±X°
±X°
Waterproof LED
Red color, metal, Ø5.0mm
ASS 6233 CO
Groll
06.03.14
Material:
• Waterproof Rate: IP67
• LED Holder: Brass, Nickel plating
• LED: Ø5mm, Red
• Lense Color: Water Clear
• Forward Voltage: Red Typ. 2.2V
• Forward Current: Red Typ. 30mA
• Luminous Intensity: Red Typ.5,000(Mcd)
• Reverse Voltage: 5V DC
• Gasket: EPDM, Black
• Screw Nut: Brass, Nickel plating
• Operating Temperature: -40°C~+80°C
• For Panel Thickness 6.5mm Max.
Quality Control: Important Dimension to check
O-Ring
Shrink Tube
Shrink Tube
Nut
LED Assembly
Recommended
Panel Cut-Out
Liquid Glue