(DPER/CUM‘ 212
2
PI2PCIE2212
PCI Express® 2.0, 1-Lane 2:1 Mux/DeMux Switch w/ Single Enable
DC Electrical Characteristics (TA=–40°Cto+85°C,VDD=1.5Vto1.8V±10%)
Parameter Description Test Conditions Min. Typ.(1) Max. Units
VIH InputHIGHVoltageControlInput,SEL GuaranteedHIGHlevel 0.65xVDD - -
VVIL InputLOWVoltageControlInput,SEL GuaranteedLOWlevel -0.5 - 0.35xVDD
VIK ClampDiodeVoltageControlInput,SEL VDD=Max.,IIN=–18mA - -0.7 -1.2
IIH InputHIGHCurrentControlInput,SEL VDD=Max.,VIN=VDD - - ±5 μA
IIL InputLOWCurrentControlInput,SEL VDD=Max.,VIN=GND - - ±5
VIDC DCSignalVoltageRange,ChannelI/O
(Ax,Bx,Cx)
VO/VI>95%,RL=10K -0.4 2.4
V
VO/VI>80%,RL=50-
ohms -0.3 2.0
Notes:
1. TypicalvaluesareatVDD=1.8V,TA =25°Cambientandmaximumloading.
www.pericom.com 03/26/2014
StorageTemperature......................................... –65°Cto+150°C
SupplyVoltagetoGroundPotential.................... –0.5Vto+2.5V
DCInputVoltage................................................. –0.5Vto+VDD
DCOutputCurrent........................................................... 120mA
PowerDissipation................................................................ 0.5W
Note: StressesgreaterthanthoselistedunderMAXIMUMRATINGS
maycausepermanentdamagetothedevice.Thisisastressratingonly
andfunctionaloperationofthedeviceattheseoranyotherconditions
abovethoseindicatedintheoperationalsectionsofthisspecification
is not implied. Exposure to absolute maximum rating conditions for
extendedperiodsmayaffectreliability.
Maximum Ratings
(Abovewhichusefullifemaybeimpaired.Foruserguidelines,nottested.)
Power Supply Characteristics
Parameters Description Test Conditions Min. Typ.(1) Max. Units
IDD QuiescentPowerSupplyCurrent VDD=Max.,VIN=GNDorVDD 400 µA
Notes:
1. TypicalvaluesareatVDD=1.8V,TA =25°Cambientandmaximumloading.
Dynamic Electrical Characteristics(2) (TA=-40ºto+85ºC,VDD=1.5Vto1.8V±10%)
Parameter Description Test Conditions Min. Typ.(1) Max. Units
XTALK Crosstalk f=2.5GHz -38
dB
OIRR OFFIsolation f=2.5GHz -25
ILOSS Differential
InsertionLoss f=2.5GHz -2.0
BW Bandwidth-3dB 3.8
GHz
VIf MaxSignalFre-
quencyRange
Insertionloss1.5dB,VIN=0.6Vpp,DC=0V 2.5
Insertionloss1.5dB,VIN=0.6Vpp,DC=0.9V 2.5
Insertionloss3.0dB,VIN=0.6Vpp,DC=0V 4.0
Insertionloss3.0dB,VIN=0.6Vpp,DC=0.9V 4.0
P-1dB 1dBCompression
InputSignal
RL=50,f=625MHz,Sinewave,DC=0V 1.2
VppRL=50,f=625MHz,Sinewave,DC=0.45V 2.0
RL=50,f=625MHz,Sinewave,DC=0.9V 2.4
Notes:
1. TypicalvaluesareatVDD=1.8V,TA =25°Cambientandmaximumloading.
2. Guaranteedbydesign.