Datenblatt für FHD Touch Display

Features 107mm capanuve mum ws (>3o= wewmg angle) Connectivity usarc SV/EA Input HDMI 1.1. TypeVA mput USBVA 2 0‘ ssz output
Size &
Resolution 11.6" | 1920(w) x 1080(h) | 190ppi
Features 10-Point capacitive touch
IPS (>80° viewing angle)
Connectivity
USB-C 5V/3A input
HDMI 1.4 Type-A input
USB-A 2.0, 5V/3A output
A versatile 11.6” touchscreen monitor
for pi-top and Raspberry Pi.
FHD Touch Display
Bring the power of touch
to Raspberry Pi
Code and create using the touch of your
finger with the pi-top FHD Touch Display.
Light and thin, it is compatible with a wide
array of devices, including the Raspberry Pi
and pi-top [4].
Unleash your creativity
The pi-top FHD Touch Display is both mobile
and desktop-ready. Connect it to your
Raspberry Pi or pi-top [4] to turn them into a
tablet, add the pi-top Bluetooth Keyboard to
use it as a laptop, or add a visual display for
your maker projects.
Contact
sales@pi-top.com
for more
information
Plug & play 10-point touch display
A high-quality 11.6” touch display, full HD 1080p
resolution, ≥80° viewing angle. Gesture support
works out-of-the-box with pi-topOS, allowing you to
use the touch display as a control interface for your
own projects as well as a standard ‘mouse mode’.
Compatible with a wide array of devices
Connect your pi-top FHD Touch Display to
pi-top [4] using the Display Cable. It also
works with your Raspberry Pi, PC or
Apple Device using the included
Display Adaptor.
Technical Specifications
pi-top.com
© CEED Ltd. 2020