Datenblatt für M80-897 Drawing von Harwin Inc.
Customer Information Sheet
DRAWING NO :MBO B97XXXX SHEET 2 or 2| TE TN DOUBI - ASK NOT TO SCALE THIRD ANGLE PROJECTION ALL DIMENSIONS IN mm
<72.00 x="" nov="" of="" wavs="" perfi=""> SZEEEEKETIONS'
ROW I 3 I5 MAX MOULDING : GLASS'FILLED POLIESTER.
2 00 x NO' OF ex 5 '3 MAX ‘3'0’ CONTACT CLIHL?AHEHILELGHKCOPPER
PITCH” PER Row CONTACT SHELL-I COPPER ALLOI
I ll I FINISH:
g; E 33» SSLB EH'S' 3-239: TLTIEEEEE“
<3>3><3>3><3 ,="" #="" electrical.="" '9="" '="" '="" h="" \j="" \j="" \j="" current="" rating="" at="" 25.5="" :="" 10a="" max="" current="" rating="" at="" 55="" c="" :="" 2="" 2a="" max="" l="" working="" voliage="" :="" 800v="" ac/oc="" -="" voltage="" proof="" :="" izoov="" acioc="" {e="" sect‘on="" x="" x="" contact="" resistance="" :="" 25="" m0="" max="" 1="" insulation="" resisiance="" :="" ioo="" niq="" min="" mechanical.="" durabtltti="" :="" soc="" operations="" recommended="" pcb="" ”vol”="" insertiom="" force="" ((250,5m="" gauge)="" :="" 2.6m="" max="" ‘="" withdrawn.="" force="" was.“="" gauge)="" :="" 0.2m="" min="" “90="" 2'00="" x="" no‘="" 2'50="" eeei‘ihehhehlelrange="" 55°c="" to="" t25“c="" :="" ,="" i="" ioe="" pitches="" min="" packing:="" 2="" 00="" wp="" tube="" i="" for="" complete="" specification="" see="" component="" specification="" coosxx="" [latest="" issue:="" %$$§$$$="" 4.00="" (230.80="" max="" i="" \fwptional)="" hole="" required="" eoi?="" use="" with="" laiched="" male="" connectors="" v="" v="" order="" code-="" british="" standard="" se="" t3="" 02.03.i2="" iietz="">3><7¢o_5o tvp="" “80.897xxxx="" order="" code:="" to="" bs9525="" f0033="" naiie="" iss="" date="" cirote="" 2.00="" tvp="" total="" no.="" of="" wais:4="" 557’“="" '="" ixx'f't'x="" ”wm"="" ”mm="" 02="" to="" 07,="" it="" a="" 22="" total="" no,="" of="" wars—t="" cmm»="" 8="" new="" 02="" to="" 07,="" i7="" i="" 22="" orann:="" i)="" 5ch="" finish="" customer="" ree="" 0l="" 1="" gold="" clip,="" tin/lead="" shell="" finish:="" 05="" 2="" gold="" clip,="" gold="" shell="" 0="" 2="" gold="" clip,="" tin/lead="" shell="" assembly="" drg.="" 2:="" gold="" clip,="" gold="" shell="" a="" -="" iirhleiizi'éigiieerihw:="" tolerances="" material:="" title:="" datamate="" 2mm="" pitch="" eflaewdn="" :qi'j.e,,i:t.t“w.e;eie°.~htie.="" xxx="" 1.1";st="" see="" above="" sil="" vertical="" pc="" tail="" pewel'ihw'sh‘n’idmhi"="" x‘xx="" _="" 0.idmm="" socket="" assembly="" www‘haernmom="" o'ringfiigfagfifiuiégfan‘s”,="" xizelesfisstm="" finish:="" see="" above="" dr‘w'ng="" “we”?="" 25“="" '“h”"°'@"°'"'"-‘°"‘="" ireisenheesieihqher="" unless="" stated="" “ww="" "i“="" m80-897xxxx="" 0e2="">7¢o_5o>72.00>