ST2408HI
HIGH VOLTAGE FAST-SWITCHING
NPN POWER TRANSISTOR
■NEW SERIES, ENHANCED PERFORMANCE
■FULLY INSULATED PACKAGE (U.L.
COMPLIANT) FOR EASY MOUNTING
■HIGH VOLTAGE CAPABILITY
■HIGH SWITCHING SPEED
■TIGTHER hfe CONTROL
■IMPROVED RUGGEDNESS
APPLICATIONS:
■HORIZONTAL DEFLECTION FOR
MONITORS 17 INCHES AND HIGH END TVS
DESCRIPTION
The device is manufactured using Diffused
Collector technology for more stable operation Vs
base drive circuit variations resulting in very low
worst case dissipation.
®
INTERNAL SCHEMATIC DIAGRAM
December 2002
ABSOLUTE MAXIMUM RATINGS
Symbol Parameter Value Unit
VCES Collector-Emitter Voltage (VBE = 0) 1500 V
VCEO Collector-Emitter Voltage (IB = 0) 600 V
VEBO Emitter-Base Voltage (IC = 0) 7 V
ICCollector Current 12 A
ICM Collector Peak Current (tp < 5 ms) 25 A
IBBase Current 7 A
Ptot Total Dissipation at TC = 25 oC55W
V
isol Insulation Withstand Voltage (RMS) from All
Three Leads to External Heatsink 2500 V
Tstg Storage Temperature -65 to 150 oC
TjMax. Operating Junction Temperature 150 oC
123
ISOWATT218
1/6
Obsolete Product(s) - Obsolete Product(s) Obsolete Product(s) - Obsolete Product(s)