V'.‘ ‘F. B X E
ITEXAS
INSTRUMENTS
, V,
W 1 r’
, ‘ L,
‘ H
”J 1 F} r’
71 ‘ ’7 L,
”J ‘ W
‘ ‘
,1 ‘ L,
% 1
Is a
am am
VGS - Gate-to-Source Voltage - V
RDS(on) - On-State Resistance - mΩ
0 1 2 3 4 5 6 7 8 9 10
0
2
4
6
8
10
12
14
16
TC = 25°C
TC = 125°C
G006
ID = 18A
Qg - Gate Charge - nC
0 2 4 6 8 10 12
0
1
2
3
4
5
6
7
8
1
3
5
7
G003
ID = 18A
VDS = 15V
1D
2D
3D
4
D
D
5
G
6S
7
S
8S
P0095-01
CSD17309Q3
SLPS261B –MARCH 2010–REVISED SEPTEMBER 2014
CSD17309Q3 30-V N-Channel NexFET™ Power MOSFET
1 Features Product Summary
1• Optimized for 5 V Gate Drive TA= 25°C TYPICAL VALUE UNIT
• Ultra-Low Qgand Qgd VDS Drain-to-Source Voltage 30 V
• Low Thermal Resistance QgGate Charge Total (4.5 V) 7.5 nC
Qgd Gate Charge Gate-to-Drain 1.7 nC
• Avalanche Rated
VGS = 3 V 6.3
• Pb Free Terminal Plating RDS(on) Drain-to-Source On-Resistance VGS = 4.5 V 4.9 mΩ
• RoHS Compliant VGS = 8 V 4.2
• Halogen Free VGS(th) Threshold Voltage 1.2 V
• SON 3.3 mm × 3.3 mm Plastic Package
.
2 Applications Ordering Information(1)
Device Media Qty Package Ship
• Notebook Point of Load
CSD17309Q3 13-Inch Reel 2500 SON 3.3 × 3.3 mm Tape and
• Point of Load Synchronous Buck in Networking, Plastic Package Reel
CSD17309Q3T 7-Inch Reel 250
Telecom, and Computing Systems
(1) For all available packages, see the orderable addendum at
the end of the data sheet.
3 Description
This 30 V, 4.2 mΩNexFET™ power MOSFET is Absolute Maximum Ratings
designed to minimize losses in power conversion TA= 25°C VALUE UNIT
applications and optimized for 5 V gate drive VDS Drain-to-Source Voltage 30 V
applications.
VGS Gate-to-Source Voltage +10 / –8 V
Top View Continuous Drain Current, TC= 25°C 60 A
IDContinuous Drain Current(1) 20 A
IDM Pulsed Drain Current, TA= 25°C(2) 112 A
PDPower Dissipation(1) 2.8 W
TJ, Operating Junction and –55 to 150 °C
Tstg Storage Temperature Range
Avalanche Energy, Single Pulse
EAS 162 mJ
ID= 57 A, L = 0.1 mH, RG= 25 Ω
(1) Typical RθJA = 45°C/W when mounted on a 1 inch2(6.45
cm2), 2 oz. (0.071 mm thick) Cu pad on a
0.06 inch (1.52 mm) thick FR4 PCB.
(2) Pulse duration ≤300 μs, duty cycle ≤2%.
Spacing
RDS(on) vs VGS Gate Charge
1
An IMPORTANT NOTICE at the end of this data sheet addresses availability, warranty, changes, use in safety-critical applications,
intellectual property matters and other important disclaimers. PRODUCTION DATA.