Datenblatt für DAC8734EVM von Texas Instruments

TEXAS INSTRUMENTS mcemsw REV 1 121m hmfl1fl : ”flu—1 (c) n hc 2mg 3 l 193 g 50.9: (Luau J1 /LDfiC2 sr , F. .‘O h I. s I. I- I DAC8734. httQ://www.ti.com.
User's Guide
SBAU156BSeptember 2009Revised September 2010
DAC8734EVM
DAC8734EVM
This user's guide describes the characteristics, operation, and use of the DAC8734EVM. The evaluation
module (EVM) is an evaluation board that allows for quick and easy evaluation of the DAC8734. The
DAC8734 is a quad, high-accuracy, 16-bit R-2-R digital-to-analog converter (DAC). The device features
low-power operation, good linearity, and the ability to use different reference voltages for the output
channels. This EVM allows evaluation of all aspects of the DAC8734. Complete circuit descriptions,
schematic diagrams, and bill of material are included in this document.
The following related documents are available through the Texas Instruments web site at
http://www.ti.com.
EVM-Compatible Device Data Sheets
Device Literature Number
DAC8734 SBAS465
REF5025 SBOS410
REF5050 SBOS410
OPA211 SBOS377
TL750L08 SLVS017
All trademarks are the property of their respective owners.
1
SBAU156BSeptember 2009Revised September 2010 DAC8734EVM
Submit Documentation Feedback
Copyright © 2009–2010, Texas Instruments Incorporated
l TEXAS INSTRUMENTS
EVM Overview
www.ti.com
Contents
1 EVM Overview ............................................................................................................... 2
2 Analog Interface ............................................................................................................. 3
3 Digital Interface .............................................................................................................. 3
4 Power Supplies .............................................................................................................. 5
5 Reference Voltage .......................................................................................................... 5
6 EVM Operation .............................................................................................................. 6
7 Schematics and Layout .................................................................................................... 8
List of Figures
1 Reference Test Points...................................................................................................... 6
2 DAC8734EVM Default Jumper Locations ............................................................................... 7
3 Default Settings for Switch S1 (LDAC Low) ............................................................................ 8
4 Default Settings for Switch S2 and S3 ................................................................................... 8
List of Tables
1 J1: Analog Interface Pinout................................................................................................ 3
2 J2: Serial Interface Pins.................................................................................................... 4
3 J3 Configuration: Power-Supply Input.................................................................................... 5
4 DAC8734EVM Bill of Materials ........................................................................................... 9
1 EVM Overview
1.1 Features
DAC8734EVM:
Contains all support circuitry needed for the DAC8734
Voltage reference options: Either 5V or 2.5V onboard, or external
Jumpers on output pins for gain adjustment
Compatible with the TI Modular EVM System
This manual covers the operation of the DAC8734EVM. Throughout this document, the abbreviation EVM
and the term evaluation module are synonymous with the DAC8734EVM.
1.2 Introduction
The DAC8734 uses a high speed SPI interface (up to 50MHz) to communicate with a DSP or a
microprocessor using a compatible serial interface. The DAC features four individual outputs whose gain
is controlled by the addition of a feedback resistor. An additional VMON pin can relay any of the four output
channels from the DAC or the signal from the AIN pin.
The DAC8734EVM is designed to be run in either bipolar (default mode) or unipolar modes of operation.
This flexible design allows for a wide range of supply voltages. The operating mode can be controlled
using an onboard switch or digitally, through the digital header.
The DAC8734EVM is an evaluation module built to the TI Modular EVM System specification. It can be
connected to any modular EVM system interface card. The EVM ships in the TQFP-48 DAC8734 pin
package option.
Note that the DAC8734EVM has no microprocessor and cannot run software. To connect it to a computer,
some type of interface is required.
2DAC8734EVM SBAU156BSeptember 2009Revised September 2010
Submit Documentation Feedback
Copyright © 2009–2010, Texas Instruments Incorporated
l TEXAS INSTRUMENTS httg://www.samtec.com
www.ti.com
Analog Interface
2 Analog Interface
For maximum flexibility, the DAC8734EVM can interface to multiple analog sources. Samtec part numbers
SSW-110-22-F-D-VS-K and TSM-110-01-T-DV-P provide a 10-pin, dual-row, header at J1. This header
provides access to the analog input and output pins of the DAC. Consult Samtec at
http://www.samtec.com or call 1-800-SAMTEC-9 for a variety of mating connector options.
Table 1 summarizes the pinouts for analog interface J1.
Table 1. J1: Analog Interface Pinout
Pin Number Signal Description
J1.1 SGND-0 Signal GND DAC output 0
J1.2 VOUT-0 Analog output 0
J1.3 SGND-1 Signal GND DAC output 1
J1.4 VOUT-1 Analog output 1
J1.5 SGND-2 Signal GND DAC output 2
J1.6 VOUT-2 Analog output 2
J1.7 SGND-3 Signal GND DAC output 3
J1.8 VOUT-3 Analog output 3
J1.9-13 (odd) AGND Analog ground connections
J1.10 VMON_BUF Monitor output after buffer
J1.14 AIN Auxiliary analog input
J1.15 Unused
J1.17-19 (odd) AGND Analog ground connections
J1.18 RefGND Reference ground pins on the
DAC8734 (see below)
J1.20 EXTREF+ External reference source input (+
side of reference input)
J1.12 Unused
J1.16 Unused
The analog interface is populated on the top of the evaluation model. This configuration makes it possible
to stack multiple EVMs to run them in daisy-chain mode. J4 can be installed with a 90-degree connector to
allow access to the analog outputs if multiple EVMs are stacked. The J1B connector can be installed if the
part is used as a standalone board.
The DAC8734 can be configured with an output gain of 2 or 4. By default, the analog outputs of the
DAC8734EVM are configured with a gain of 4. If a gain of 2 is desired, the proper jumper must be
installed (JP2-JP5, depending on the output channel), and the command register must be set accordingly.
The SGND pins of the DAC8734 are connected to the ground of the evaluation board.
The Auxiliary Analog Input pin can be further protected from over-voltage and over-driving conditions. A
Schottky diode (D1) can be installed to protect the DAC8734 from an input over-voltage condition. An op
amp buffer is placed on the VMON output to limit the current that passes through the pin.
The DAC8734EVM has an external reference voltage option. If an external reference voltage is used,
switches S2 and S3 must be properly configured. Use the EXTREF+ (J1.20) to apply an external
reference voltage.
The DAC8734 is designed to have the REFGND-A and REFGND-B pins within 0.3V of the AGND.
Therefore, we recommend not using the RefGND pin when connecting an external reference. Connect the
ground source of the reference voltage to the ground of the board (J1.19). See the Reference Voltage
section for more information.
3 Digital Interface
The DAC8734EVM is a serial input data converter. The evaluation module is designed for interfacing to
multiple control platforms.
3
SBAU156BSeptember 2009Revised September 2010 DAC8734EVM
Submit Documentation Feedback
Copyright © 2009–2010, Texas Instruments Incorporated
l TEXAS INSTRUMENTS httg://www.samtec.com DACS734 product data sheet
Digital Interface
www.ti.com
3.1 Serial Data Interface
Samtec part numbers SSW-110-22-F-D-VS-K and TSM-110-01-T-DV-P provide a 10-pin, dual-row,
header/socket combination at J2. This header/socket provides access to the digital control and serial data
pins from both J2A (top side) and J2B (bottom side) of the connector. Consult Samtec at
http://www.samtec.com or call 1-800-SAMTEC-9 for a variety of mating connector options.
Table 2 describes the serial interface pins.
Table 2. J2: Serial Interface Pins(1)
Pin No. Signal Name I/O Type Pullup Function
J2.1 Unused
J2.2 GPIO-0 In/Out High GPIO-0
J2.3 J2.5 SCLK In None DAC8734 SPI
clock; pins are
shorted together
J2.4 DGND In/Out None Digital ground
J2.6 GPIO-1 In/Out High GPIO-1
J2.7 J2.9 CS In None SPI bus chip select;
pins are shorted
together
J2.8 Uni/Bip A In High Output mode select
of Group A
J2.10 DGND In/Out None Digital ground
J2.11 SDO/SDI In/Out None DAC8734 SPI data
in/out
J2.12 Uni/Bip B In High Output mode select
of Group B
J2.13 Unused
J2.14 RST In High Input register reset
J2.15 LDAC In High GPIO signal to
control LDAC for
DAC output latch
update
J2.16 Unused
J2.17 LDAC In High Alternate GPIO
signal to control
LDAC for DAC
output latch update
J2.18 DGND In/Out None Digital ground
J2.19 Unused
J2.20 Unused
(1) Group A contains VOUT-0 and VOUT-1. Group B contains VOUT-2 and VOUT-3.
The SCLK signal and the CS signal can each be controlled by two different pins on J2. Pins J2.3 and J2.5
have been shorted together, as well as pins J2.7 and J2.9.
Pins J2.8, J2.12, J2.14, J2.15, and J2.17 have weak pull-up/pulldown resistors. These resistors provide
default settings for many of the control pins. J2.3, J2.5, J2.7, J2.9, J2.11 correspond directly to DAC8734
pins. See the DAC8734 product data sheet for complete details on these pins.
Control signals to and from the DAC8734 can be accessed through the digital interface, or switches and
jumpers found directly on the EVM. The /LDAC, Uni/Bip A, Uni/Bip B, and RST signals are initially pulled
high through 10kΩresistors and can be controlled by switch S1 or through J2.
The load DAC (LDAC) pin is connected via jumper JP1 to either the J2.15 or J2.17 pin. Updating the DAC
registers can be completed in two different ways. LDAC can either be tied to ground, in which case the
input registers are immediately updated, or LDAC can be pulled high. Therefore, the DAC registers update
when LDAC is taken low. Switch S1.1 can be closed to hold the LDAC low. See the DAC8734 data sheet
for more information on updating the DAC.
4DAC8734EVM SBAU156BSeptember 2009Revised September 2010
Submit Documentation Feedback
Copyright © 2009–2010, Texas Instruments Incorporated
l TEXAS INSTRUMENTS DACS734 data sheet
www.ti.com
Power Supplies
4 Power Supplies
Samtec part numbers SSW-105-22-F-D-VS-K and TSM-105-01-T-DV-P provide a 5-pin, dual-row,
header/socket combination at J3. Table 3 lists the configuration details for J3. The voltage inputs to the
DAC can be applied directly to the device. The DAC8734 requires multiple power supplies to operate.
AVDD, AVSS, DVDD, and IOVDD are required to properly power the DAC.
Table 3. J3 Configuration: Power-Supply Input
Pin No. Pin Name Function Required
J3.1 +VA +4.75V to +24V analog supply Yes
J3.2 –VA –18V to –4.75V analog supply Yes
J3.3 +5VA +5V analog supply No
J3.4 –5VA –5V analog supply No
J3.5 DGND Digital ground input Yes
J3.6 AGND Analog ground input Yes
J3.7 +1.8VD 1.8V digital supply Optional
J3.8 VD1 Not used No
J3.9 +3.3VD 3.3V digital supply Optional
J3.10 +5VD +5V Yes
The Digital and Analog ground inputs are short-circuited internally through a ground plane.
The dc logic voltage for the DAC8734 (IOVDD) is selectable between +3.3VD, +1.8VD, or +5VD via the
JP8 jumper. These power-supply voltages are referenced to digital ground.
The DAC8734EVM is designed to work in either unipolar and bipolar mode. Each mode requires different
power-supply connections. Consult the DAC8734 data sheet for the restrictions on the power supplies for
the two operating modes.
5 Reference Voltage
The DAC8734EVM has the ability to use two different reference sources simultaneously for different
output channels. REFA and REFB control the reference voltages for the DAC. Output channels VOUT-0 and
VOUT-1 use REFA as a reference. REFB is used as a reference for output channels VOUT-2 and VOUT-3.
The evaluation module has three options for supplying reference voltages to the DAC8734. Switch S3
(REFA) and S2 (REFB) can select the reference voltage from the REF5050 (U5), REF5025 (U4) or use an
external reference. The REF5050 supplies 5.0V to the reference. The REF5025 supplies 2.5V to the
reference. These reference voltages are additionally filtered through an RC filter before connecting to the
DAC8734. The TL751L08 is used to voltage regulate +VA to properly power the REF5025 and REF5050.
When using an external reference, make sure that the ground terminal (from the external source) is
connected to the ground of the EVM board. There is a built-in diode in the DAC8734 that does not allow
the RefGND-A/RefGND-B to have more than a 0.3V difference from the board AGND on the DAC. A
jumper across pins 2 and 3 on JP6 and JP7 connects the RefGND-A and RefGND-B to the ground of the
board.
5
SBAU156BSeptember 2009Revised September 2010 DAC8734EVM
Submit Documentation Feedback
Copyright © 2009–2010, Texas Instruments Incorporated
l TEXAS INSTRUMENTS dataconvaggs©list.ti.com
EVM Operation
www.ti.com
Note that if an external reference voltage is input to J1.20, it will be filtered through a first-order, low-pass
RC filter. To input your own reference signal without this filter, connect the reference signal directly to TP1
or TP2. Figure 1 shows the reference test points on the EVM.
Figure 1. Reference Test Points
6 EVM Operation
This section provides information on the analog input, digital control, and general operating conditions of
the DAC8734EVM.
6.1 Analog Output
The DAC8734 has four analog outputs that are available through the J1 header or the J4 header. The J4
header is designed to use 90-degree Samtec pins (not installed) when multiple EVMs are stacked to be
used in daisy-chain mode.
Jumpers J5-J8 control the gain of the individual output channels by connecting additional feedback
resistors to the internal op amp buffer. See the DAC8734 data sheet for more information on setting the
gain. Each analog output is able to swing ±16V in bipolar mode and 0 to 20V in unipolar mode.
The signal ground, SGND-N (for the output signals), are connected to header J1 and are short-circuited to
the board ground. All of the output signals are referenced to the ground of the board.
VMON is the channel monitor output. It can relay any of the four analog output signals or the AIN signal. The
VMON signal is buffered and current-limited through the OPA227 (U2). By default, the VMON pin is in 3-state
mode, causing the op amp to saturate. In order to avoid the op amp saturating to a rail, a 200kΩresistor is
put in place. The resistor serves as a load for the op amp when the VMON pin is in 3-state mode. However,
as a result, there is an error of ~1% on the VMON_BUF signal when relaying a signal.
6.2 Digital Control
The digital control signals can be applied directly to J1 (top or bottom side). The modular DAC8734EVM
can also be connected directly to a DSP or microcontroller interface board.
No specific evaluation software is provided with this EVM; however, various code examples are available
that show how to use EVMs with a variety of digital signal processors from Texas Instruments. Check the
respective product folders or send an e-mail to dataconvapps@list.ti.com for a listing of available code
examples. The EVM Gerber files are also available on request.
6DAC8734EVM SBAU156BSeptember 2009Revised September 2010
Submit Documentation Feedback
Copyright © 2009–2010, Texas Instruments Incorporated
*9 TEXAS INSTRUMENTS
www.ti.com
EVM Operation
6.3 Default Jumper Settings and Switch Positions
Figure 2 shows the jumpers found on the EVM and the respective factory default conditions for each.
Figure 2. DAC8734EVM Default Jumper Locations
Jumper JP1 controls whether the LDAC signal is controlled by J2.15 or J2.17. By default, the LDAC signal
is controlled by J2.17 but can be changed using JP1.
Jumpers JP2, JP3, JP4, and JP5 are used to control the gain of the individual DAC channels. By default,
the jumpers are removed, resulting in each DAC channel having a gain of 4. The gain of the output
channel is 2 when the corresponding jumper is in place.
JP6 and JP7 control the signals applied to REFGND-A and REFGND-B on the DAC8734. By default, a
jumper is placed across JP6.2 and JP6.3 as well as JP7.2 and JP7.3. This jumper connects REFGND-A
and REFGND-B to the ground of the board when an onboard reference is used. When an external
reference source is used, it is recommended that this jumper stay in place and configure the external
reference source to share a common ground with the EVM. See the Reference Voltage section for more
information.
Jumper JP8 is used to control the digital voltage for IOVDD. By default, a jumper is in place to short-circuit
pins JP8.1 and JP8.2 to use a 3.3V digital supply. If pins JP8.3 and JP8.4 are connected, a 1.8V digital
supply will be used. If pins JP8.5 and JP8.6 are connected, a 5V digital supply will be used for IOVDD.
Jumper JP9 is not installed. If the user desires to disconnect RFB1 from VOUT1, the trace between JP9
must be cut. JP9 can then be installed.
7
SBAU156BSeptember 2009Revised September 2010 DAC8734EVM
Submit Documentation Feedback
Copyright © 2009–2010, Texas Instruments Incorporated
l TEXAS INSTRUMENTS
Schematics and Layout
www.ti.com
Switch S1 allows the user to pull down four control signals to ground. LDAC, Uni/Bip B, RST, and Uni/Bip
A can be pulled low using the switch. By default, switch position S1.1 is open, causing LDAC to be
connected to ground. Switches S1.2 and S1.4 are open to short-circuit Uni/Bip A and Uni/Bip B to ground.
This configuration sets the DAC8734 to bipolar mode (default). Figure 3 shows the default settings for
switch S1.
Figure 3. Default Settings for Switch S1 (LDAC Low)
Switch S2 controls the reference voltage selection for Ref B. When the switch is furthest left (position 1),
the onboard 5V reference is used from the REF5050. When the switch is in the middle position (position
2), the onboard 2.5V reference is used from the REF5025. If the switch is moved to the right (position 3),
Ref B is set up to use an external reference. Pins J1.18 (Ref–) and J1.20 (Ref+) are used to apply an
external reference voltage.
Switch S3 controls the reference voltage selection for Ref A. The switch has the same functionality as
switch S2. By default, switch S2 and switch S3 are set to use the 5V onboard reference, as Figure 4
shows.
Figure 4. Default Settings for Switch S2 and S3
7 Schematics and Layout
Schematics for the DAC8734EVM are appended to this user's guide. The bill of materials is provided in
Table 4.
8DAC8734EVM SBAU156BSeptember 2009Revised September 2010
Submit Documentation Feedback
Copyright © 2009–2010, Texas Instruments Incorporated
l TEXAS INSTRUMENTS T‘ web sue.
www.ti.com
Schematics and Layout
7.1 Bill of Materials
NOTE: All components should be compliant with the European Union Restriction on Use of
Hazardous Substances (RoHS) Directive. Some part numbers may be either leaded or
RoHS. Verify that purchased components are RoHS-compliant. (For more information about
TI's position on RoHS compliance, see the TI web site.)
Table 4. DAC8734EVM Bill of Materials(1)
Item No. Qty Ref Des Description Vendor Mfr Part Number
1 1 N/A Printed wiring board Texas Instruments 6508538
2 6 C1, C6, C10, Capacitor, Ceramic 1.0µF 16V X5R TDK C1608X5R1C105K
C11, C14, C15 10% 0603
3 7 C2, C,3 C4, Capacitor, Ceramic 10µF 25V X5R MuRata GRM31CR61E106KA12L
C5, C7, C8, 1206 10%
C9
4 4 C12, C13, Capacitor, Ceramic 10µF 10V 0603 Panasonic ECJ-1VB1A106M
C16, C17 X5R 20%
5 0 D1 Do Not Install
6 3 JP1, JP7, JP8 Header Strip, 3 pin (1x3) Samtec TSW-103-07-L-S
7 4 JP2, JP3, JP4, Header Strip, 2 pin (1x2) Samtec TSW-102-07-L-S
JP5
8 1 JP6 Header Strip, 8 pin (2x4) Samtec TSW-104-07-L-D
9 1 JP9 Header Strip, 6 pin (2x3) Samtec TSW-103-07-L-D
10 2 J1A, J2A (Top 10 Pin, Dual Row, SM Header (20 Samtec TSM-110-01-T-DV-P
Side) Pos.)
11 0 J1B (Bottom DNI
Side)
12 1 J2B (Bottom 10 Pin, Dual Row, SM Header (20 Samtec SSW-110-22-F-D-VS-K
Side) Pos.)
13 1 J3A (Top Side) 5 Pin, Dual Row, SM Header (10 Pos.) Samtec TSM-105-01-T-DV-P
14 1 J3B (Bottom 5 Pin, Dual Row, SM Header (10 Pos.) Samtec SSW-105-22-F-D-VS-K
Side)(2)
15 0 J4 Do Not Install
16 5 R1, R2, R3, Resistor 33Ω1/10W 5% 0603 SMD Panasonic ERJ-3GEYJ330V
R4, R5
17 6 R6, R7, R8, Resistor 10kΩ1/10W 5% 0603 SMD Yageo RC0603JR-0710KL
R9, R10, R11
18 2 R12, R13 Resistor 1.0kΩ1/10W 5% 0603 SMD Panasonic ERJ-3GEYJ102V
19 2 R14, R15 Resistor 1.0Ω1/10W 5% 0603 Panasonic ERJ-3GEYJ1R0V
20 1 R16 Resistor 200kΩ1/10W 1% 0603 SMD Panasonic ERJ-3EKF2003V
21 1 S1 Switch Dip Tape (4 Pos) C&K TDA04H0SB1R
22 2 S2, S3 Switch Slide Ultra Mini SP3T TOP ACT NKK SS14MDP2
23 3 TP1, TP2, TP3 Test Point: Single .025 Pin, Red Keystone 5000
24 2 TP4, TP5 Test Point:Single .025 Pin, Black Keystone 5001
25 1 U1 Quad, 16-bit, High-Accuracy DAC, Texas Instruments DAC8734SPFB
TQFP Package
26 1 U2 OPA227, Differential Operational Texas Instruments OPA227UA
Amplifier
27 1 U3 Single output, 8V voltage regulator Texas Instruments TL750L08CD
28 1 U4 Precision Voltage reference 2.5V Texas Instruments REF5025AID
29 1 U5 Precision Voltage reference 5.0V Texas Instruments REF5050AID
30 8 N/A 0.100-mil Shunt, Black Samtec SNT-100-BK-T
(1) Manufacturer and part number for items may be substituted with electrically equivalent items.
(2) J3B parts are not shown in the schematic diagram. J3B is installed on the bottom side of the PWB opposite to J3A.
9
SBAU156BSeptember 2009Revised September 2010 DAC8734EVM
Submit Documentation Feedback
Copyright © 2009–2010, Texas Instruments Incorporated
l TEXAS INSTRUMENTS
REVISION HISTORY
www.ti.com
REVISION HISTORY
Changes from A Revision (February, 2010) to B Revision ............................................................................................ Page
Updated Table 1; corrected descriptions and signals for J1.10 and J1.14 ....................................................... 3
Replaced schematic ...................................................................................................................... 8
NOTE: Page numbers for previous revisions may differ from page numbers in the current version.
10 Revision History SBAU156BSeptember 2009Revised September 2010
Submit Documentation Feedback
Copyright © 2009–2010, Texas Instruments Incorporated
9 u u ‘5 w m a m ‘2 M ‘5 ‘5 20 SH, H mm. m mm m \m) m \HK mm mm ‘ a“ v m w ‘ a m, H w m w m m H; mm ,\ 3‘. «7mm (mmv «71710 ‘ mm ‘ ‘ EH wswln'u. Wm M \ mm A TEXAS INSTRUMENTS
A
B
C
D
D
C
B
A
ti
5411 EAST WILLIAMS BOULEVARD, TUCSON, AZ 85711 USA
TITLE
SHEET OF FILE
SIZE DATE REV
DRAWN BY
ENGINEER
REVISION HISTORY
REV ENGINEERING CHANGE NUMBER APPROVED
B
PRECISION ANALOG PRODUCTS
HIGH-PERFORMANCE ANALOG DIVISION
SEMICONDUCTOR GROUP
DOCUMENT CONTROL NO.
Vmon 34
Vout-0 15
RFB1-0 17
RFB2-0 16
SGND-0 18
Vout-1 23
RFB1-1 21
RFB2-1 22
SGND-1 20
RFB1-2 44
Vout-2 46
RFB2-2 45
SGND-2 43
Vout-3 38
RFB1-3 40
RFB2-3 39
SGND-3 41
REFGND-A 29
REF-A 30
DVDD 14
AVSS 33
AVSS 28
AVDD 35
AVDD 26
IOVDD 13
CS
2
SCLK
3
SDI
4
SDO
5
LDAC
6
Ain
47
Uni/Bip A
10
Uni/Bip B
48
NC
36
NC
37
NC
1
NC
25
NC
24
NC
19
NC
12
NC
42
RST
7
DGND
11
AGND
27
GPIO-1
9GPIO-0
8
REF-B
31
REFGND-B
32
U1
DAC8734
-VA 2
-5VA 4
AGND 6
VD1 8
+5VD 10
+VA
1
+5VA
3
DGND
5
+1.8VD
7
+3.3VD
9
J3
DAUGHTER-POWER
VIN
2VOUT 6
TRIM 5
GND
4TEMP
3
U5
REF5050
+VA -VA -5VA+1.8VD +5VD+3.3VD
+VA
+VA -VA
IOVDD
IOVDD
R8
10k R9
10k R10
10k R11
10k
VIN
2VOUT 6
TRIM 5
GND
4TEMP
3
U4
REF5025
2
4
6
1
3
5
7 8
910
11 12
13 14
15 16
17 18
19 20
J2B
Serial Header Bottom
+5VD
1 8
2 7
3 6
4 5
S1
DIPSWITCH-4
-VA
+VA
-VA
JP6 and JP7 control the RefGND
2
4
6
1
3
5
7 8
910
11 12
13 14
15 16
17 18
19 20
J2A
Serial Header Top CS
SCLK
SDI
SDO
LDAC
Uni/Bip A
Uni/Bip B
GPIO-0
GPIO-1
SCLK
LDAC
SDO
CS
GPIO-0
GPIO-1
Uni/Bip A
Uni/Bip B
RST
RST
GPIO-0
GPIO-1
Uni/Bip A
Uni/Bip B
RST
SDI
CS
SCLK
R1 33
R2 33
R3 33
R4 33
Vout-0
Vout-1
Vout-2
Vout-3
Ain
Vmon_buf
ExtREF-
ExtREF+
T. Calabria
T. Calabria DAC8734EVM
+5VA
R7
10k
R6
10k
Output 1
Com 2
Com 3
Com 6
Com
7
Input
8
NC
5
NC
4
U3
TL750L08
2
3
6
74
U2
OPA227
Analog to only be populated at top of board
R12
1k
R13
1k
ExtREF+
R5 33
S3
NKK_SS14MDP2
CC
1
12
23
3
S2
NKK_SS14MDP2
A1
1K1 3
D1A
A2
3K2 2
D1B
6508538
C2
10uF
C3
10uF C4
10uF
C5
10uF
C7
10uF
C8
10uF
C9
10uF
C1
1uF
C6
1uF
C10
1uF
C11
1uF
C15
1uF C13
10uF
C12
10uF
C14
1uF
C16
10uF
C17
10uF
JP2
JP3
JP4
JP5
JP1
3POS_JUMPER
JP7
3POS_JUMPER
JP6
3POS_JUMPER
1 2
3 4
5 6
JP8
JPR-2X3
TP1
TP2
A0(+) 2
A1(+) 4
A2(+) 6
A3(+) 8
A4 10
A5 12
A6 14
A7 16
REF- 18
REF+ 20
A0(-)
1
A1(-)
3
A2(-)
5
A3(-)
7
AGND
9
AGND
11
AGND
13
VCOM
15
AGND
17
AGND
19
J1A
DAUGHTER-ANALOG 1
2
3
4
5
6
7
8
J4
HEADER-8
R15
1
R14
1
TP4
TP3
TP5
R16
200k
2
4
6
1
3
5
7 8
910
11 12
13 14
15 16
17 18
19 20
J1B
DAUGHTER ANALOG BOTTOM
JP9
A
Evaluation Board/Kit Important Notice
Texas Instruments (TI) provides the enclosed product(s) under the following conditions:
This evaluation board/kit is intended for use for ENGINEERING DEVELOPMENT, DEMONSTRATION, OR EVALUATION
PURPOSES ONLY and is not considered by TI to be a finished end-product fit for general consumer use. Persons handling the
product(s) must have electronics training and observe good engineering practice standards. As such, the goods being provided are
not intended to be complete in terms of required design-, marketing-, and/or manufacturing-related protective considerations,
including product safety and environmental measures typically found in end products that incorporate such semiconductor
components or circuit boards. This evaluation board/kit does not fall within the scope of the European Union directives regarding
electromagnetic compatibility, restricted substances (RoHS), recycling (WEEE), FCC, CE or UL, and therefore may not meet the
technical requirements of these directives or other related directives.
Should this evaluation board/kit not meet the specifications indicated in the User’s Guide, the board/kit may be returned within 30
days from the date of delivery for a full refund. THE FOREGOING WARRANTY IS THE EXCLUSIVE WARRANTY MADE BY
SELLER TO BUYER AND IS IN LIEU OF ALL OTHER WARRANTIES, EXPRESSED, IMPLIED, OR STATUTORY, INCLUDING
ANY WARRANTY OF MERCHANTABILITY OR FITNESS FOR ANY PARTICULAR PURPOSE.
The user assumes all responsibility and liability for proper and safe handling of the goods. Further, the user indemnifies TI from all
claims arising from the handling or use of the goods. Due to the open construction of the product, it is the user’s responsibility to
take any and all appropriate precautions with regard to electrostatic discharge.
EXCEPT TO THE EXTENT OF THE INDEMNITY SET FORTH ABOVE, NEITHER PARTY SHALL BE LIABLE TO THE OTHER
FOR ANY INDIRECT, SPECIAL, INCIDENTAL, OR CONSEQUENTIAL DAMAGES.
TI currently deals with a variety of customers for products, and therefore our arrangement with the user is not exclusive.
TI assumes no liability for applications assistance, customer product design, software performance, or infringement of
patents or services described herein.
Please read the User’s Guide and, specifically, the Warnings and Restrictions notice in the User’s Guide prior to handling the
product. This notice contains important safety information about temperatures and voltages. For additional information on TI’s
environmental and/or safety programs, please contact the TI application engineer or visit www.ti.com/esh.
No license is granted under any patent right or other intellectual property right of TI covering or relating to any machine, process, or
combination in which such TI products or services might be or are used.
FCC Warning
This evaluation board/kit is intended for use for ENGINEERING DEVELOPMENT, DEMONSTRATION, OR EVALUATION
PURPOSES ONLY and is not considered by TI to be a finished end-product fit for general consumer use. It generates, uses, and
can radiate radio frequency energy and has not been tested for compliance with the limits of computing devices pursuant to part 15
of FCC rules, which are designed to provide reasonable protection against radio frequency interference. Operation of this
equipment in other environments may cause interference with radio communications, in which case the user at his own expense
will be required to take whatever measures may be required to correct this interference.
EVM Warnings and Restrictions
It is important to operate this EVM within the input voltage range of –16.5V to +21V and the output voltage range of –15V to +15V.
Exceeding the specified input range may cause unexpected operation and/or irreversible damage to the EVM. If there are
questions concerning the input range, please contact a TI field representative prior to connecting the input power.
Applying loads outside of the specified output range may result in unintended operation and/or possible permanent damage to the
EVM. Please consult the EVM User's Guide prior to connecting any load to the EVM output. If there is uncertainty as to the load
specification, please contact a TI field representative.
During normal operation, some circuit components may have case temperatures greater than +30° C. The EVM is designed to
operate properly with certain components above +60° C as long as the input and output ranges are maintained. These components
include but are not limited to linear regulators, switching transistors, pass transistors, and current sense resistors. These types of
devices can be identified using the EVM schematic located in the EVM User's Guide. When placing measurement probes near
these devices during operation, please be aware that these devices may be very warm to the touch.
Mailing Address: Texas Instruments, Post Office Box 655303, Dallas, Texas 75265
Copyright © 2010, Texas Instruments Incorporated
IMPORTANT NOTICE
Texas Instruments Incorporated and its subsidiaries (TI) reserve the right to make corrections, modifications, enhancements, improvements,
and other changes to its products and services at any time and to discontinue any product or service without notice. Customers should
obtain the latest relevant information before placing orders and should verify that such information is current and complete. All products are
sold subject to TI’s terms and conditions of sale supplied at the time of order acknowledgment.
TI warrants performance of its hardware products to the specifications applicable at the time of sale in accordance with TI’s standard
warranty. Testing and other quality control techniques are used to the extent TI deems necessary to support this warranty. Except where
mandated by government requirements, testing of all parameters of each product is not necessarily performed.
TI assumes no liability for applications assistance or customer product design. Customers are responsible for their products and
applications using TI components. To minimize the risks associated with customer products and applications, customers should provide
adequate design and operating safeguards.
TI does not warrant or represent that any license, either express or implied, is granted under any TI patent right, copyright, mask work right,
or other TI intellectual property right relating to any combination, machine, or process in which TI products or services are used. Information
published by TI regarding third-party products or services does not constitute a license from TI to use such products or services or a
warranty or endorsement thereof. Use of such information may require a license from a third party under the patents or other intellectual
property of the third party, or a license from TI under the patents or other intellectual property of TI.
Reproduction of TI information in TI data books or data sheets is permissible only if reproduction is without alteration and is accompanied
by all associated warranties, conditions, limitations, and notices. Reproduction of this information with alteration is an unfair and deceptive
business practice. TI is not responsible or liable for such altered documentation. Information of third parties may be subject to additional
restrictions.
Resale of TI products or services with statements different from or beyond the parameters stated by TI for that product or service voids all
express and any implied warranties for the associated TI product or service and is an unfair and deceptive business practice. TI is not
responsible or liable for any such statements.
TI products are not authorized for use in safety-critical applications (such as life support) where a failure of the TI product would reasonably
be expected to cause severe personal injury or death, unless officers of the parties have executed an agreement specifically governing
such use. Buyers represent that they have all necessary expertise in the safety and regulatory ramifications of their applications, and
acknowledge and agree that they are solely responsible for all legal, regulatory and safety-related requirements concerning their products
and any use of TI products in such safety-critical applications, notwithstanding any applications-related information or support that may be
provided by TI. Further, Buyers must fully indemnify TI and its representatives against any damages arising out of the use of TI products in
such safety-critical applications.
TI products are neither designed nor intended for use in military/aerospace applications or environments unless the TI products are
specifically designated by TI as military-grade or "enhanced plastic." Only products designated by TI as military-grade meet military
specifications. Buyers acknowledge and agree that any such use of TI products which TI has not designated as military-grade is solely at
the Buyer's risk, and that they are solely responsible for compliance with all legal and regulatory requirements in connection with such use.
TI products are neither designed nor intended for use in automotive applications or environments unless the specific TI products are
designated by TI as compliant with ISO/TS 16949 requirements. Buyers acknowledge and agree that, if they use any non-designated
products in automotive applications, TI will not be responsible for any failure to meet such requirements.
Following are URLs where you can obtain information on other Texas Instruments products and application solutions:
Products Applications
Amplifiers amplifier.ti.com Audio www.ti.com/audio
Data Converters dataconverter.ti.com Automotive www.ti.com/automotive
DLP® Products www.dlp.com Communications and www.ti.com/communications
Telecom
DSP dsp.ti.com Computers and www.ti.com/computers
Peripherals
Clocks and Timers www.ti.com/clocks Consumer Electronics www.ti.com/consumer-apps
Interface interface.ti.com Energy www.ti.com/energy
Logic logic.ti.com Industrial www.ti.com/industrial
Power Mgmt power.ti.com Medical www.ti.com/medical
Microcontrollers microcontroller.ti.com Security www.ti.com/security
RFID www.ti-rfid.com Space, Avionics & www.ti.com/space-avionics-defense
Defense
RF/IF and ZigBee® Solutions www.ti.com/lprf Video and Imaging www.ti.com/video
Wireless www.ti.com/wireless-apps
Mailing Address: Texas Instruments, Post Office Box 655303, Dallas, Texas 75265
Copyright © 2010, Texas Instruments Incorporated