KEIl/IEI'
u new company
Inn Hz
xn'ch)
Inn Hz
lawn)
In ka
"15°: w
‘00 "X
10mm)
W m:
zn°c1mm
7© KEMET Electronics Corporation • KEMET Tower • One East Broward Boulevard A4036_ALS40_41 • 3/24/2021
Fort Lauderdale, FL 33301 USA • 954-766-2800 • www.kemet.com
Screw Terminal Aluminum Electrolytic Capacitors – ALS40/41, +105°C
Table 1 – Ratings & Part Number Reference
(1) Mounting Code: 0 = plain can, 1 = threaded mounting stud
(2) Termination Code: See Termination Tables for available options
VDC
Rated
Capacitance Size Code Case Size Ripple Current ESR
Maximum
Impedance
Maximum Part Number
D x L (mm)
25 15000 DA 36 x 52 6.9 7.3 24 20 ALS4(1)(2)153DA025
25 22000 DB 36 x 62 8.4 8.8 17 15 ALS4(1)(2)223DB025
25 33000 DE 36 x 82 11.1 11.7 11 10 ALS4(1)(2)333DE025
25 47000 DF 36 x 105 14.0 14.7 9 8 ALS4(1)(2)473DF025
25 68000 KE 51 x 82 12.0 12.2 13 12 ALS4(1)(2)683KE025
25 100000 KF 51 x 105 16.4 16.7 9 8 ALS4(1)(2)104KF025
25 150000 ND 77 x 75 13.7 13.8 13 13 ALS4(1)(2)154ND025
25 150000 MF 66 x 105 23.8 24.1 6 6 ALS4(1)(2)154MF025
25 150000 QD 90 x 75 18.7 18.8 10 10 ALS4(1)(2)154QD025
25 220000 QC 90 x 67 18.6 19.2 9 8 ALS4(1)(2)224QC025
25 220000 NF 77 x 105 22.3 22.4 8 7 ALS4(1)(2)224NF025
25 330000 QH 90 x 98 22.3 22.4 8 8 ALS4(1)(2)334QH025
25 330000 NP 77 x 146 31.0 31.1 5 5 ALS4(1)(2)334NP025
25 470000 QP 90 x 146 36.9 37.1 4 4 ALS4(1)(2)474QP025
25 470000 NT 77 x 220 38.9 39.8 4 4 ALS4(1)(2)474NT025
25 680000 QT 90 x 220 47.0 48.1 4 3 ALS4(1)(2)684QT025
40 10000 DA 36 x 52 6.6 6.9 23 19 ALS4(1)(2)103DA040
40 10000 DB 36 x 62 8.1 8.7 19 16 ALS4(1)(2)103DB040
40 15000 DE 36 x 82 10.8 11.6 13 10 ALS4(1)(2)153DE040
40 22000 DF 36 x 105 13.6 14.5 10 8ALS4(1)(2)223DF040
40 33000 KE 51 x 82 11.7 12.0 13 12 ALS4(1)(2)333KE040
40 47000 KF 51 x 105 16.2 16.6 9 8 ALS4(1)(2)473KF040
40 68000 ND 77 x 75 13.9 14.0 13 13 ALS4(1)(2)683ND040
40 100000 MF 66 x 105 20.6 20.8 7 7 ALS4(1)(2)104MF040
40 100000 QC 90 x 67 17.7 18.5 10 9ALS4(1)(2)104QC040
40 100000 QD 90 x 75 16.0 16.1 12 11 ALS4(1)(2)104QD040
40 100000 NF 77 x 105 22.4 22.7 7 7 ALS4(1)(2)104NF040
40 150000 QH 90 x 98 22.6 22.8 8 8 ALS4(1)(2)154QH040
40 150000 NP 77 x 146 31.3 31.6 5 5 ALS4(1)(2)154NP040
40 220000 QP 90 x 146 36.8 37.1 4 4 ALS4(1)(2)224QP040
40 220000 NT 77 x 220 37.7 39.2 4 4 ALS4(1)(2)224NT040
40 330000 QT 90 x 220 45.6 47.0 4 4 ALS4(1)(2)334QT040
63 3300 DA 36 x 52 5.5 6.2 38 30 ALS4(1)(2)332DA063
63 4700 DB 36 x 62 6.7 7.5 27 22 ALS4(1)(2)472DB063
63 6800 DE 36 x 82 8.9 10.0 19 15 ALS4(1)(2)682DE063
63 10000 DF 36 x 105 11.2 12.6 13 10 ALS4(1)(2)103DF063
63 15000 KE 51 x 82 10.7 11.2 16 15 ALS4(1)(2)153KE063
63 22000 KF 51 x 105 14.7 15.3 11 10 ALS4(1)(2)223KF063
63 22000 ND 77 x 75 14.6 15.1 14 12 ALS4(1)(2)223ND063
63 33000 MF 66 x 105 21.3 22.2 8 7 ALS4(1)(2)333MF063
63 33000 QC 90 x 67 18.1 20.1 10 8ALS4(1)(2)333QC063
63 33000 QD 90 x 75 17.1 17.5 11 11 ALS4(1)(2)333QD063
63 47000 NF 77 x 105 20.7 21.1 9 8 ALS4(1)(2)473NF063
63 47000 QH 90 x 98 24.4 25.1 8 7 ALS4(1)(2)473QH063
63 68000 NP 77 x 146 29.1 29.86 6 ALS4(1)(2)683NP063
63 100000 QP 90 x 146 34.5 35.2 5 5 ALS4(1)(2)104QP063
63 100000 NT 77 x 220 36.7 38.8 4 4 ALS4(1)(2)104NT063
63 150000 QT 90 x 220 44.4 46.5 4 4 ALS4(1)(2)154QT063
100 1500 DA 36 x 52 3.9 4.5 79 62 ALS4(1)(2)152DA100
100 2200 DB 36 x 62 4.8 5.5 56 44 ALS4(1)(2)222DB100
100 3300 DE 36 x 82 6.4 7.4 37 29 ALS4(1)(2)332DE100
100 4700 DF 36 x 105 8.1 9.3 26 21 ALS4(1)(2)472DF100
100 6800 KE 51 x 82 8.0 8.4 32 28 ALS4(1)(2)682KE100
100 10000 KF 51 x 105 10.9 11.5 21 18 ALS4(1)(2)103KF100
100 15000 ND 77 x 75 9.7 9.9 28 26 ALS4(1)(2)153ND100
100 15000 MF 66 x 105 15.8 16.7 14 12 ALS4(1)(2)153MF100
100 15000 QD 90 x 75 12.9 13.4 20 18 ALS4(1)(2)153QD100
VDC Rated
Capacitance Size Code Case Size Ripple Current ESR Impedance Part Number