Datenblatt für Automotive PSoC® 4: PSoC 4000S Family

(ifineon he datasheet for ordering.
www.infineon.com
Please note that Cypress is an Infineon Technologies Company.
The document following this cover page is marked as “Cypress” document as this is the
company that originally developed the product. Please note that Infineon will continue
to offer the product to new and existing customers as part of the Infineon product
portfolio.
Continuity of document content
The fact that Infineon offers the following product as part of the Infineon product
portfolio does not lead to any changes to this document. Future revisions will occur
when appropriate, and any changes will be set out on the document history page.
Continuity of ordering part numbers
Infineon continues to support existing part numbers. Please continue to use the
ordering part numbers listed in the datasheet for ordering.
QCYPRESS"
Automotive PSoC® 4: PSoC 4000S
Family Datasheet
Programmable System-on-Chip (PSoC)
Cypress Semiconductor Corporation 198 Champion Court San Jose,CA 95134-1709 408-943-2600
Document Number: 002-18381 Rev. *E Revised November 13, 2020
General Description
PSoC® 4 is a scalable and reconfigurable platform architecture for a family of programmable embedded system controllers with an
ARM® Cortex®-M0+ CPU while being AEC-Q100 compliant. It combines programmable and reconfigurable analog and digital blocks
with flexible automatic routing. The PSoC 4000S product family is a member of the PSoC 4 platform architecture. It is a combination
of a microcontroller with standard communication and timing peripherals, a capacitive touch-sensing system (CapSense) with
best-in-class performance, programmable general-purpose continuous-time and switched-capacitor analog blocks, and program-
mable connectivity. PSoC 4000S products will be upward compatible with members of the PSoC 4 platform for new applications and
design needs.
Features
Automotive Electronics Council (AEC) AEC-Q100 Qualified
32-bit MCU Subsystem
48-MHz ARM Cortex-M0+ CPU
Up to 32 KB of flash with Read Accelerator
Up to 4 KB of SRAM
Programmable Analog
Single-slope 10-bit ADC function provided by Capacitance
sensing block
Two current DACs (IDACs) for general-purpose or capacitive
sensing applications on any pin
Two low-power comparators that operate in Deep Sleep
low-power mode
Programmable Digital
Programmable logic blocks allowing Boolean operations to be
performed on port inputs and outputs
Low-Power 1.71-V to 5.5-V Operation
Deep Sleep mode with operational analog and 2.5 A digital
system current
Capacitive Sensing
Cypress CapSense Sigma-Delta (CSD) provides best-in-class
signal-to-noise ratio (SNR) (>5:1) and water tolerance
Cypress-supplied software component makes capacitive
sensing design easy
Automatic hardware tuning (SmartSense™)
Serial Communication
Two independent run-time reconfigurable Serial
Communication Blocks (SCBs) with re-configurable I2C, SPI,
or UART functionality
LCD Drive Capability
LCD segment drive capability on GPIOs
Timing and Pulse-Width Modulation
Five 16-bit timer/counter/pulse-width modulator (TCPWM)
blocks
Center-aligned, Edge, and Pseudo-random modes
Comparator-based triggering of Kill signals for motor drive and
other high-reliability digital logic applications
Up to 24 Programmable GPIO Pins
24-pin QFN and 28-pin SSOP packages
Any GPIO pin can be CapSense, analog, or digital
Drive modes, strengths, and slew rates are programmable
PSoC Creator Design Environment
Integrated Development Environment (IDE) provides
schematic design entry and build (with analog and digital
automatic routing)
Applications Programming Interface (API) component for all
fixed-function and programmable peripherals
Industry-Standard Tool Compatibility
After schematic entry, development can be done with
ARM-based industry-standard development tools
Temperature Range
A-Grade: 40 °C to +85 °C
S-Grade: 40 °C to +105 °C
nnnnnnnnnnnnnnnn
Document Number: 002-18381 Rev. *E Page 2 of 32
Automotive PSoC® 4: PSoC 4000S
Family Datasheet
Contents
Functional Definition ........................................................ 4
CPU and Memory Subsystem ..................................... 4
System Resources ...................................................... 4
Analog Blocks .............................................................. 5
Programmable Digital Blocks ....................................... 5
Fixed Function Digital .................................................. 5
GPIO ...........................................................................6
Special Function Peripherals ....................................... 6
Pinouts ..............................................................................7
Alternate Pin Functions ............................................... 8
Power ................................................................................. 9
Mode 1: 1.8 V to 5.5 V External Supply ...................... 9
Mode 2: 1.8 V ±5% External Supply ............................9
Development Support .................................................... 10
Documentation .......................................................... 10
Online ........................................................................ 10
Tools.......................................................................... 10
Electrical Specifications ................................................ 11
Absolute Maximum Ratings ...................................... 11
Device Level Specifications ....................................... 11
Analog Peripherals.................................................... 15
Digital Peripherals ..................................................... 18
Memory ..................................................................... 20
System Resources .................................................... 21
Ordering Information ...................................................... 23
Packaging ........................................................................ 25
Package Diagrams .................................................... 26
Acronyms ........................................................................ 28
Document Conventions ................................................. 30
Units of Measure ....................................................... 30
Revision History ............................................................. 31
Sales, Solutions, and Legal Information ...................... 32
Worldwide Sales and Design Support ....................... 32
Products .................................................................... 32
PSoC® Solutions ...................................................... 32
Cypress Developer Community ................................. 32
Technical Support ..................................................... 32
CYPRESS mm Comm \ \Mo Reset Camml — Dlgllal on — Deepsle
Document Number: 002-18381 Rev. *E Page 3 of 32
Automotive PSoC® 4: PSoC 4000S
Family Datasheet
Figure 1. Block Diagram
PSoC 4000S devices include extensive support for
programming, testing, debugging, and tracing both hardware
and firmware.
The ARM Serial-Wire Debug (SWD) interface supports all
programming and debug features of the device.
Complete debug-on-chip functionality enables full-device
debugging in the final system using the standard production
device. It does not require special interfaces, debugging pods,
simulators, or emulators. Only the standard programming
connections are required to fully support debug.
The PSoC Creator IDE provides fully integrated programming
and debug support for the PSoC 4000S devices. The SWD
interface is fully compatible with industry-standard third-party
tools. The PSoC 4000S family provides a level of security not
possible with multi-chip application solutions or with
microcontrollers. It has the following advantages:
Allows disabling of debug features
Robust flash protection
Allows customer-proprietary functionality to be implemented in
on-chip programmable blocks
The debug circuits are enabled by default and can be disabled
in firmware. If they are not enabled, the only way to re-enable
them is to erase the entire device, clear flash protection, and
reprogram the device with new firmware that enables debugging.
Thus firmware control of debugging cannot be over-ridden
without erasing the firmware thus providing security.
Additionally, all device interfaces can be permanently disabled
(device security) for applications concerned about phishing
attacks due to a maliciously reprogrammed device or attempts to
defeat security by starting and interrupting flash programming
sequences. All programming, debug, and test interfaces are
disabled when maximum device security is enabled. Therefore,
PSoC 4000S, with device security enabled, may not be returned
for failure analysis. This is a trade-off the PSoC 4000S allows the
customer to make.
Peripherals
CPU Subsystem
System Interconnect (Single Layer AHB)
PSoC 4000S
Architecture
IOSS GPIO(5x ports)
I/O Subsystem
Peripheral Interconnect (MMIO)PCLK
SWD/ TC
NVIC, IRQMUX
Cortex
M0+
48 MHz
FAST MUL
FLASH
32 KB
Read Accelerator
SPCIF
SRAM
4 KB
SRAM Controller
ROM
8 KB
ROM Controller
32-bit
AHB- Lite
2x SCB-I2C/SPI/UART
24x GPIOs, LCD
DeepSleep
Active/ Sleep
Power Modes
Digital DFT
Test
Analog DFT
System Resources
Lite
Power
Clock
Reset
Clock Control
IMO
Sleep Control
REFPOR
Reset Control
TestMode Entry
WIC
XRES
WDT
ILO
PWRSYS
5x TCPWM
CapSense
WCO
2x LP Comparator
High Speed I/ O Matrix & 2x Programmable I/O
uuuuuuuuuuuuuuuu
Document Number: 002-18381 Rev. *E Page 4 of 32
Automotive PSoC® 4: PSoC 4000S
Family Datasheet
Functional Definition
CPU and Memory Subsystem
CPU
The Cortex-M0+ CPU in the PSoC 4000S is part of the 32-bit
MCU subsystem, which is optimized for low-power operation
with extensive clock gating. Most instructions are 16 bits in length
and the CPU executes a subset of the Thumb-2 instruction set.
It includes a nested vectored interrupt controller (NVIC) block
with eight interrupt inputs and also includes a Wakeup Interrupt
Controller (WIC). The WIC can wake the processor from Deep
Sleep mode, allowing power to be switched off to the main
processor when the chip is in Deep Sleep mode.
The CPU also includes a debug interface, the serial wire debug
(SWD) interface, which is a two-wire form of JTAG. The debug
configuration used for PSoC 4000S has four breakpoint
(address) comparators and two watchpoint (data) comparators.
Flash
The PSoC 4000S device has a flash module with a flash
accelerator, tightly coupled to the CPU to improve average
access times from the flash block. The low-power flash block is
designed to deliver two wait-state (WS) access time at 48 MHz.
The flash accelerator delivers 85% of single-cycle SRAM access
performance on average.
SRAM
Four KB of SRAM are provided with zero wait-state access at
48 MHz.
SROM
A supervisory ROM that contains boot and configuration routines
is provided.
System Resources
Power System
The power system is described in detail in the section Power on
page 9. It provides assurance that voltage levels are as required
for each respective mode and either delays mode entry (for
example, on power-on reset (POR)) until voltage levels are as
required for proper functionality, or generates resets (for
example, on brown-out detection). The PSoC 4000S operates
with a single external supply over the range of either 1.8 V ±5%
(externally regulated) or 1.8 to 5.5 V (internally regulated) and
has three different power modes, transitions between which are
managed by the power system. The PSoC 4000S provides
Active, Sleep, and Deep Sleep low-power modes.
All subsystems are operational in Active mode. The CPU
subsystem (CPU, flash, and SRAM) is clock-gated off in Sleep
mode, while all peripherals and interrupts are active with
instantaneous wake-up on a wake-up event. In Deep Sleep
mode, the high-speed clock and associated circuitry is switched
off; wake-up from this mode takes 35 µs. The opamps can
remain operational in Deep Sleep mode.
Clock System
The PSoC 4000S clock system is responsible for providing
clocks to all subsystems that require clocks and for switching
between different clock sources without glitching. In addition, the
clock system ensures that there are no metastable conditions.
The clock system for the PSoC 4000S consists of the internal
main oscillator (IMO), internal low-frequency oscillator (ILO), a
32 kHz Watch Crystal Oscillator (WCO) and provision for an
external clock. Clock dividers are provided to generate clocks for
peripherals on a fine-grained basis. Fractional dividers are also
provided to enable clocking of higher data rates for UARTs.
The HFCLK signal can be divided down to generate
synchronous clocks for the analog and digital peripherals. There
are eight clock dividers for the PSoC 4000S, two of those are
fractional dividers. The 16-bit capability allows flexible gener-
ation of fine-grained frequency values, and is fully supported in
PSoC Creator.
Figure 2. PSoC 4000S MCU Clocking Architecture
IMO Clock Source
The IMO is the primary source of internal clocking in the
PSoC 4000S. It is trimmed during testing to achieve the specified
accuracy.The IMO default frequency is 24 MHz and it can be
adjusted from 24 to 48 MHz in steps of 4 MHz. The IMO tolerance
with Cypress-provided calibration settings is ±2%.
ILO Clock Source
The ILO is a very low power, nominally 40-kHz oscillator, which
is primarily used to generate clocks for the watchdog timer
(WDT) and peripheral operation in Deep Sleep mode. ILO-driven
counters can be calibrated to the IMO to improve accuracy.
Cypress provides a software component, which does the
calibration.
Watch Crystal Oscillator (WCO)
The PSoC 4000S clock subsystem also implements a
low-frequency (32-kHz watch crystal) oscillator that can be used
for precision timing applications.
IMO
External Clock
HFCLK
LFCLK
Divide By
2,4,8
ILO
Integer
Dividers
Fractional
Dividers
SYSCLK
PrescalerHFCLK
6X 16-bit
2X 16.5-bit
nnnnnnnnnnnnnnnn
Document Number: 002-18381 Rev. *E Page 5 of 32
Automotive PSoC® 4: PSoC 4000S
Family Datasheet
Watchdog Timer
A watchdog timer is implemented in the clock block running from
the ILO; this allows watchdog operation during Deep Sleep and
generates a watchdog reset if not serviced before the set timeout
occurs. The watchdog reset is recorded in a Reset Cause
register, which is firmware readable.
Reset
The PSoC 4000S can be reset from a variety of sources
including a software reset. Reset events are asynchronous and
guarantee reversion to a known state. The reset cause is
recorded in a register, which is sticky through reset and allows
software to determine the cause of the reset. An XRES pin is
reserved for external reset by asserting it active low. The XRES
pin has an internal pull-up resistor that is always enabled.
Voltage Reference
The PSoC 4000S reference system generates all internally
required references. A 1.2-V voltage reference is provided for the
comparator. The IDACs are based on a ±5% reference.
Analog Blocks
Low-power Comparators (LPC)
The PSoC 4000S has a pair of low-power comparators, which
can also operate in Deep Sleep modes. This allows the analog
system blocks to be disabled while retaining the ability to monitor
external voltage levels during low-power modes. The
comparator outputs are normally synchronized to avoid
metastability unless operating in an asynchronous power mode
where the system wake-up circuit is activated by a comparator
switch event. The LPC outputs can be routed to pins.
Current DACs
The PSoC 4000S has two IDACs, which can drive any of the pins
on the chip. These IDACs have programmable current ranges.
Analog Multiplexed Buses
The PSoC 4000S has two concentric independent buses that go
around the periphery of the chip. These buses (called amux
buses) are connected to firmware-programmable analog
switches that allow the chip's internal resources (IDACs,
comparator) to connect to any pin on the I/O Ports.
Programmable Digital Blocks
The programmable I/O (Smart I/O) block is a fabric of switches
and LUTs that allows Boolean functions to be performed in
signals being routed to the pins of a GPIO port. The Smart I/O
can perform logical operations on input pins to the chip and on
signals going out as outputs.
Fixed Function Digital
Timer/Counter/PWM (TCPWM) Block
The TCPWM block consists of a 16-bit counter with
user-programmable period length. There is a capture register to
record the count value at the time of an event (which may be an
I/O event), a period register that is used to either stop or
auto-reload the counter when its count is equal to the period
register, and compare registers to generate compare value
signals that are used as PWM duty cycle outputs. The block also
provides true and complementary outputs with programmable
offset between them to allow use as dead-band programmable
complementary PWM outputs. It also has a Kill input to force
outputs to a predetermined state; for example, this is used in
motor drive systems when an over-current state is indicated and
the PWM driving the FETs needs to be shut off immediately with
no time for software intervention. There are five TCPWM blocks
in the PSoC 4000S.
Serial Communication Block (SCB)
The PSoC 4000S has two serial communication blocks, which
can be programmed to have SPI, I2C, or UART functionality.
I2C Mode: The hardware I2C block implements a full
multi-master and slave interface (it is capable of multi-master
arbitration). This block is capable of operating at speeds of up to
1 Mbps (Fast Mode Plus) and has flexible buffering options to
reduce interrupt overhead and latency for the CPU. It also
supports EZI2C that creates a mailbox address range in the
memory of the PSoC 4000S and effectively reduces I2C commu-
nication to reading from and writing to an array in memory. In
addition, the block supports an 8-deep FIFO for receive and
transmit which, by increasing the time given for the CPU to read
data, greatly reduces the need for clock stretching caused by the
CPU not having read data on time.
The I2C peripheral is compatible with the I2C Standard-mode and
Fast Mode Plus devices as defined in the NXP I2C-bus
specification and user manual (UM10204). The I2C bus I/O is
implemented with GPIO in open-drain modes.
The PSoC 4000S is not completely compliant with the I2C spec
in the following respect:
GPIO cells are not overvoltage tolerant and, therefore, cannot
be hot-swapped or powered up independently of the rest of the
I2C system.
UART Mode: This is a full-feature UART operating at up to
1 Mbps. It supports automotive single-wire interface (LIN),
infrared interface (IrDA), and SmartCard (ISO7816) protocols, all
of which are minor variants of the basic UART protocol. In
addition, it supports the 9-bit multiprocessor mode that allows
addressing of peripherals connected over common RX and TX
lines. Common UART functions such as parity error, break
detect, and frame error are supported. An 8-deep FIFO allows
much greater CPU service latencies to be tolerated.
SPI Mode: The SPI mode supports full Motorola SPI, TI SSP
(adds a start pulse used to synchronize SPI Codecs), and
National Microwire (half-duplex form of SPI). The SPI block can
use the FIFO.
LIN Slave Mode: The LIN Slave mode uses the SCB hardware
block and implements a full LIN slave interface. This LIN Slave
is compliant with LIN v1.3, v2.1/2.2, ISO 17987-6, and SAE
J2602-2 specification standards. It is certified by C&S GmbH
based on the standard protocol and data link layer conformance
tests. LIN slave can be operated at baud rates of up to ~20 Kbps
with a maximum of 40-meter cable length. PSoC Creator
software supports up to two LIN slave interfaces in the PSoC 4
device, providing built-in application programming interfaces
(APIs) based on the LIN specification standard.
nnnnnnnnnnnnnnnn
Document Number: 002-18381 Rev. *E Page 6 of 32
Automotive PSoC® 4: PSoC 4000S
Family Datasheet
GPIO
The PSoC 4000S has up to 24 GPIOs. The GPIO block imple-
ments the following:
Eight drive modes:
Analog input mode (input and output buffers disabled)
Input only
Weak pull-up with strong pull-down
Strong pull-up with weak pull-down
Open drain with strong pull-down
Open drain with strong pull-up
Strong pull-up with strong pull-down
Weak pull-up with weak pull-down
Input threshold select (CMOS or LVTTL).
Individual control of input and output buffer enabling/disabling
in addition to the drive strength modes
Selectable slew rates for dV/dt related noise control to improve
EMI
The pins are organized in logical entities called ports, which are
8-bit in width (less for Ports 2 and 3). During power-on and reset,
the blocks are forced to the disabled state so as not to crowbar
any inputs and/or cause excess turn-on current. A multiplexing
network known as a high-speed I/O matrix is used to multiplex
between various signals that may connect to an I/O pin.
Data output and pin state registers store, respectively, the values
to be driven on the pins and the states of the pins themselves.
Every I/O pin can generate an interrupt if so enabled and each
I/O port has an interrupt request (IRQ) and interrupt service
routine (ISR) vector associated with it (5 for PSoC 4000S).
Special Function Peripherals
CapSense
CapSense is supported in the PSoC 4000S through a CapSense
Sigma-Delta (CSD) block that can be connected to any pins
through an analog multiplex bus via analog switches. CapSense
function can thus be provided on any available pin or group of
pins in a system under software control. A PSoC Creator
component is provided for the CapSense block to make it easy
for the user.
Shield voltage can be driven on another analog multiplex bus to
provide water-tolerance capability. Water tolerance is provided
by driving the shield electrode in phase with the sense electrode
to keep the shield capacitance from attenuating the sensed
input. Proximity sensing can also be implemented.
The CapSense block has two IDACs, which can be used for
general purposes if CapSense is not being used (both IDACs are
available in that case) or if CapSense is used without water
tolerance (one IDAC is available).
The CapSense block also provides a 10-bit Slope ADC function,
which can be used in conjunction with the CapSense function.
The CapSense block is an advanced, low-noise, programmable
block with programmable voltage references and current source
ranges for improved sensitivity and flexibility. It can also use an
external reference voltage. It has a full-wave CSD mode that
alternates sensing to VDDA and Ground to null out power-supply
related noise.
LCD Segment Drive
The PSoC 4000S has an LCD controller, which can drive up to
4 commons and 20 segments. It uses full digital methods to drive
the LCD segments requiring no generation of internal LCD
voltages. The two methods used are referred to as Digital
Correlation and PWM. Digital Correlation pertains to modulating
the frequency and drive levels of the common and segment
signals to generate the highest RMS voltage across a segment
to light it up or to keep the RMS signal to zero. This method is
good for STN displays but may result in reduced contrast with TN
(cheaper) displays. PWM pertains to driving the panel with PWM
signals to effectively use the capacitance of the panel to provide
the integration of the modulated pulse-width to generate the
desired LCD voltage. This method results in higher power
consumption but can result in better results when driving TN
displays. LCD operation is supported during Deep Sleep
refreshing a small display buffer (4 bits; 1 32-bit register per port).
@chREss nnnnnnnnnnnnnnnnnn
Document Number: 002-18381 Rev. *E Page 7 of 32
Automotive PSoC® 4: PSoC 4000S
Family Datasheet
Pinouts
Table 1 provides the pin list for PSoC 4000S for the 24-pin QFN and 28-pin SSOP packages. All port pins support GPIO.
Descriptions of the pin functions are as follows:
VDDD: Power supply for the digital section.
VDDA: Power supply for the analog section.
VSSD, VSSA: Ground pins for the digital and analog sections respectively.
VCCD: Regulated digital supply (1.8 V ±5%)
VDD: On some packages, VDDA and VDDD are shorted inside and brought out as a single power supply
VSS: On some packages, VSSA and VSSD are shorted inside and brought out as a single ground
Table 1. Automotive PSoC 4000S Pin List
24-QFN 28-SSOP
Pin Name Pin Name
13 P0.0 19 P0.0
14 P0.1 20 P0.1
21 P0.2
22 P0.3
15 P0.4
16 P0.5
17 P0.6 23 P0.6
24 P0.7
18 XRES 25 XRES
19 VCCD 26 VCCD
20 VSSD 27 VSS
21 VDD 28 VDD
22 VSSA
1P1.0
2P1.1
23 P1.2 3 P1.2
24 P1.3 4 P1.3
5P1.4
1P1.76P1.7
2P2.0
3P2.1
7P2.4
8P2.5
4P2.69P2.6
5 P2.710P2.7
6 P3.0 11 P3.0
12 P3.1
7 P3.213P3.2
8 P3.314P3.3
9 P4.015P4.0
10 P4.1 16 P4.1
11 P4.2 17 P4.2
12 P4.3 18 P4.3
@chREss nnnnnnnnnnnnnnnnnn
Document Number: 002-18381 Rev. *E Page 8 of 32
Automotive PSoC® 4: PSoC 4000S
Family Datasheet
Alternate Pin Functions
Each port pin can be assigned to one of multiple functions; it can, for instance, be an analog I/O, a digital peripheral function, an LCD
pin, or a CapSense pin. The pin assignments are shown in the following table.
Port/
Pin Analog Smart I/O Alternate Function 1 Alternate Function 2 Alternate Function 3 Deep Sleep 1 Deep Sleep 2
P0.0 lpcomp.in_p[0] tcpwm.tr_in[0] scb[0].spi_select1:0
P0.1 lpcomp.in_n[0] tcpwm.tr_in[1] scb[0].spi_select2:0
P0.2 lpcomp.in_p[1] scb[0].spi_select3:0
P0.3 lpcomp.in_n[1]
P0.4 wco.wco_in scb[1].uart_rx:0 scb[1].i2c_scl:0 scb[1].spi_mosi:1
P0.5 wco.wco_out scb[1].uart_tx:0 scb[1].i2c_sda:0 scb[1].spi_miso:1
P0.6 srss.ext_clk scb[1].uart_cts:0 scb[1].spi_clk:1
P0.7 scb[1].uart_rts:0 scb[1].spi_select0:1
P1.0 tcpwm.line[2]:1 scb[0].uart_rx:1 scb[0].i2c_scl:0 scb[0].spi_mosi:1
P1.1 tcpwm.line_compl[2]:1 scb[0].uart_tx:1 scb[0].i2c_sda:0 scb[0].spi_miso:1
P1.2 tcpwm.line[3]:1 scb[0].uart_cts:1 tcpwm.tr_in[2] scb[0].spi_clk:1
P1.3 tcpwm.line_compl[3]:1 scb[0].uart_rts:1 tcpwm.tr_in[3] scb[0].spi_select0:1
P1.4 scb[0].spi_select1:1
P1.7
P2.0 prgio[0].io[0] tcpwm.line[4]:0 csd.comp tcpwm.tr_in[4] scb[1].i2c_scl:1 scb[1].spi_mosi:2
P2.1 prgio[0].io[1] tcpwm.line_compl[4]:0 tcpwm.tr_in[5] scb[1].i2c_sda:1 scb[1].spi_miso:2
P2.4 prgio[0].io[4] tcpwm.line[0]:1 scb[1].spi_select1:1
P2.5 prgio[0].io[5] tcpwm.line_compl[0]:1 scb[1].spi_select2:1
P2.6 prgio[0].io[6] tcpwm.line[1]:1 scb[1].spi_select3:1
P2.7 prgio[0].io[7] tcpwm.line_compl[1]:1 lpcomp.comp[0]:1
P3.0 prgio[1].io[0] tcpwm.line[0]:0 scb[1].uart_rx:1 scb[1].i2c_scl:2 scb[1].spi_mosi:0
P3.1 prgio[1].io[1] tcpwm.line_compl[0]:0 scb[1].uart_tx:1 scb[1].i2c_sda:2 scb[1].spi_miso:0
P3.2 prgio[1].io[2] tcpwm.line[1]:0 scb[1].uart_cts:1 cpuss.swd_data scb[1].spi_clk:0
P3.3 prgio[1].io[3] tcpwm.line_compl[1]:0 scb[1].uart_rts:1 cpuss.swd_clk scb[1].spi_select0:0
P3.4 prgio[1].io[4] tcpwm.line[2]:0 tcpwm.tr_in[6] scb[1].spi_select1:0
P4.0 csd.vref_ext scb[0].uart_rx:0 tcpwm.tr_in[10] scb[0].i2c_scl:1 scb[0].spi_mosi:0
P4.1 csd.cshieldpads scb[0].uart_tx:0 tcpwm.tr_in[11] scb[0].i2c_sda:1 scb[0].spi_miso:0
P4.2 csd.cmodpad scb[0].uart_cts:0 lpcomp.comp[0]:0 scb[0].spi_clk:0
P4.3 csd.csh_tank scb[0].uart_rts:0 lpcomp.comp[1]:0 scb[0].spi_select0:0
#T L E :1 fiL 1— E ’1 fl? 1 l
Document Number: 002-18381 Rev. *E Page 9 of 32
Automotive PSoC® 4: PSoC 4000S
Family Datasheet
Power
The following power system diagram shows the set of power
supply pins as implemented for the PSoC 4000S. The system
has one regulator in Active mode for the digital circuitry. There is
no analog regulator; the analog circuits run directly from the
VDDA input.
Figure 3. Power Supply Connections
There are two distinct modes of operation. In Mode 1, the supply
voltage range is 1.8 V to 5.5 V (unregulated externally; internal
regulator operational). In Mode 2, the supply range is1.8 V ±5%
(externally regulated; 1.71 to 1.89, internal regulator bypassed).
Mode 1: 1.8 V to 5.5 V External Supply
In this mode, the PSoC 4000S is powered by an external power
supply that can be anywhere in the range of 1.8 to 5.5 V. This
range is also designed for battery-powered operation. For
example, the chip can be powered from a battery system that
starts at 3.5 V and works down to 1.8 V. In this mode, the internal
regulator of the PSoC 4000S supplies the internal logic and its
output is connected to the VCCD pin. The VCCD pin must be
bypassed to ground via an external capacitor (0.1 µF; X5R
ceramic or better) and must not be connected to anything else.
Mode 2: 1.8 V ±5% External Supply
In this mode, the PSoC 4000S is powered by an external power
supply that must be within the range of 1.71 to 1.89 V; note that
this range needs to include the power supply ripple too. In this
mode, the VDD and VCCD pins are shorted together and
bypassed.
Bypass capacitors must be used from VDD to ground. The
typical practice for systems in this frequency range is to use a
capacitor in the 1-µF range, in parallel with a smaller capacitor
(0.1 µF, for example). Note that these are simply rules of thumb
and that, for critical applications, the PCB layout, lead induc-
tance, and the bypass capacitor parasitic should be simulated to
design and obtain optimal bypassing.
An example of a bypass scheme is shown in Figure 4.
Figure 4. External Supply Range from 1.8 V to 5.5 V with Internal Regulator Active
Analog
Domain
VDDA
VSSA
1.8 Volt
Regulator
Digital
Domain
VDDD
VSSD
VDD
VCCD
PSoC 4000S
V
DD
V
SS
1.8V to 5.5V
0.1F
V
CCD
0.1F
Power supply bypass connections example
F
nnnnnnnnnnnnnnnn
Document Number: 002-18381 Rev. *E Page 10 of 32
Automotive PSoC® 4: PSoC 4000S
Family Datasheet
Development Support
The PSoC 4000S family has a rich set of documentation,
development tools, and online resources to assist you during
your development process. Visit www.cypress.com/go/psoc4 to
find out more.
Documentation
A suite of documentation supports the PSoC 4000S family to
ensure that you can find answers to your questions quickly. This
section contains a list of some of the key documents.
Software User Guide: A step-by-step guide for using
PSoC Creator. The software user guide shows you how the
PSoC Creator build process works in detail, how to use source
control with PSoC Creator, and much more.
Component Datasheets: The flexibility of PSoC allows the
creation of new peripherals (components) long after the device
has gone into production. Component data sheets provide all of
the information needed to select and use a particular component,
including a functional description, API documentation, example
code, and AC/DC specifications.
Application Notes: PSoC application notes discuss a particular
application of PSoC in depth; examples include brushless DC
motor control and on-chip filtering. Application notes often
include example projects in addition to the application note
document.
Technical Reference Manual: The Technical Reference Manual
(TRM) contains all the technical detail you need to use a PSoC
device, including a complete description of all PSoC registers.
The TRM is available in the Documentation section at
www.cypress.com/psoc4.
Online
In addition to print documentation, the Cypress PSoC forums
connect you with fellow PSoC users and experts in PSoC from
around the world, 24 hours a day, 7 days a week.
Tools
With industry standard cores, programming, and debugging
interfaces, the PSoC 4000S family is part of a development tool
ecosystem. Visit us at www.cypress.com/go/psoccreator for the
latest information on the revolutionary, easy to use PSoC Creator
IDE, supported third party compilers, programmers, debuggers,
and development kits.
@chREss nnnnnnnnnnnnnnnnnn
Document Number: 002-18381 Rev. *E Page 11 of 32
Automotive PSoC® 4: PSoC 4000S
Family Datasheet
Electrical Specifications
Absolute Maximum Ratings
Device Level Specifications
All specifications are valid for –40 °C TA 85 °C for A grade devices and –40 °C TA 105 °C for S grade devices, except where
noted. Specifications are valid for 1.71 V to 5.5 V, except where noted.
Table 2. Absolute Maximum Ratings[1]
Spec ID# Parameter Description Min Typ Max Units Details/
Conditions
SID1 VDDD_ABS Digital supply relative to VSS –0.5 6
V
SID2 VCCD_ABS
Direct digital core voltage input relative
to VSS
–0.5 1.95
SID3 VGPIO_ABS GPIO voltage –0.5 VDD+0.5 –
SID4 IGPIO_ABS Maximum current per GPIO –25 25
mA
SID5 IGPIO_injection
GPIO injection current, Max for VIH >
VDDD, and Min for VIL < VSS
–0.5 – 0.5 Current injected
per pin
BID44 ESD_HBM Electrostatic discharge human body
model 2200 –
V
BID45 ESD_CDM Electrostatic discharge charged device
model 500 –
BID46 LU Pin current for latch-up –140 140 mA
Table 3. DC Specifications
Typical values measured at VDD = 3.3 V and 25 °C.
Spec ID# Parameter Description Min Typ Max Units
Details/
Conditions
SID53 VDD Power supply input voltage 1.8 5.5
V
Internally
regulated supply
SID255 VDD
Power supply input voltage (VCCD =
VDD= VDDA)1.71 – 1.89
Internally
unregulated
supply
SID54 VCCD Output voltage (for core logic) 1.8
SID55 CEFC External regulator voltage bypass 0.1
µF
X5R ceramic or
better
SID56 CEXC Power supply bypass capacitor 1 X5R ceramic or
better
Active Mode, VDD = 1.8 V to 5.5 V. Typical values measured at VDD = 3.3 V and 25 °C.
SID10 IDD5 Execute from flash; CPU at 6 MHz 1.2 2.0
mA
Max is at 105 °C
and 5.5 V
SID16 IDD8 Execute from flash; CPU at 24 MHz 2.4 4.0 Max is at 105 °C
and 5.5 V
SID19 IDD11 Execute from flash; CPU at 48 MHz 4.6 5.9 Max is at 105 °C
and 5.5 V
‘ 2 ‘ 2
Document Number: 002-18381 Rev. *E Page 12 of 32
Automotive PSoC® 4: PSoC 4000S
Family Datasheet
Sleep Mode, VDDD = 1.8 V to 5.5 V (Regulator on)
SID22 IDD17 I2C wakeup WDT, and Comparators on 1.1 1.6 mA 6 MHz, Max is at
105 °C and 5.5 V
SID25 IDD20 I2C wakeup, WDT, and Comparators on 1.4 1.9 12 MHz, Max is at
105 °C and 5.5 V
Sleep Mode, VDDD = 1.71 V to 1.89 V (Regulator bypassed)
SID28 IDD23 I2C wakeup, WDT, and Comparators on 0.7 0.9 mA 6 MHz, Max is at
105 °C
SID28A IDD23A I2C wakeup, WDT, and Comparators on 0.9 1.1 mA 12 MHz, Max is at
105 °C and 5.5 V
Deep Sleep Mode, VDD = 1.8 V to 3.6 V (Regulator on)
SID31 IDD26 I2C wakeup and WDT on 2.5 60 µA Max is at 105 °C
and 3.6 V
Deep Sleep Mode, VDD = 3.6 V to 5.5 V (Regulator on)
SID34 IDD29 I2C wakeup and WDT on 2.5 60 µA Max is at 105 °C
Deep Sleep Mode, VDD = VCCD = 1.71 V to 1.89 V (Regulator bypassed)
SID37 IDD32 I2C wakeup and WDT on 2.5 60 µA Max is at 105 °C
XRES Current
SID307 IDD_XR Supply current while XRES asserted 2 5 mA Max is at 105 °C
Table 3. DC Specifications (continued)
Typical values measured at VDD = 3.3 V and 25 °C.
Spec ID# Parameter Description Min Typ Max Units
Details/
Conditions
Note
2. Guaranteed by characterization.
Table 4. AC Specifications
Spec ID# Parameter Description Min Typ Max Units Details/
Conditions
SID48 FCPU CPU frequency DC 48 MHz 1.71 VDD 5.5
SID49[3] TSLEEP Wakeup from Sleep mode 0 µs
SID50[3] TDEEPSLEEP Wakeup from Deep Sleep mode 35
achREss ' EHIEnnEDInInNnanw smefl‘l SIDsaW [41
Document Number: 002-18381 Rev. *E Page 13 of 32
Automotive PSoC® 4: PSoC 4000S
Family Datasheet
GPIO
Table 5. GPIO DC Specifications
Spec ID# Parameter Description Min Typ Max Units Details/Conditions
SID57 VIH[3] Input voltage high threshold 0.7 VDDD ––
V
CMOS Input
SID58 VIL Input voltage low threshold 0.3
VDDD
CMOS Input
SID241 VIH[3] LVTTL input, VDDD < 2.7 V 0.7 VDDD –– –
SID242 VIL LVTTL input, VDDD < 2.7 V 0.3
VDDD
SID243 VIH[3] LVTTL input, VDDD 2.7 V 2.0
SID244 VIL LVTTL input, VDDD 2.7 V 0.8
SID59 VOH Output voltage high level VDDD –0.6 – IOH = 4 mA at 3 V VDDD
SID60 VOH Output voltage high level VDDD –0.5 – IOH = 1 mA at 3 V VDDD
SID61 VOL Output voltage low level 0.6 IOL = 4 mA at 1.8 V VDDD
SID62 VOL Output voltage low level 0.6 IOL = 10 mA at 3 V VDDD
SID62A VOL Output voltage low level 0.4 IOL = 3 mA at 3 V VDDD
SID63 RPULLUP Pull-up resistor 3.5 5.6 8.5
SID64 RPULLDOWN Pull-down resistor 3.5 5.6 8.5
SID65 IIL
Input leakage current (absolute
value) 2 nA 25 °C, VDDD = 3.0 V
SID66 CIN Input capacitance 7 pF
SID67[4] VHYSTTL Input hysteresis LVTTL 25 40
mV
VDDD 2.7 V
SID68[4] VHYSCMOS Input hysteresis CMOS 0.05 × VDDD –– V
DD < 4.5 V
SID68A[4] VHYSCMOS5V5 Input hysteresis CMOS 200 VDD > 4.5 V
SID69[4] IDIODE
Current through protection diode to
VDD/VSS
100 µA–
SID69A[4] ITOT_GPIO
Maximum total source or sink chip
current 200 mA
Table 6. GPIO AC Specifications
(Guaranteed by Characterization)
Spec ID# Parameter Description Min Typ Max Units Details/Conditions
SID70 TRISEF Rise time in fast strong mode 2 12
ns
3.3 V VDDD,
Cload = 25 pF
SID71 TFALLF Fall time in fast strong mode 2 12 3.3 V VDDD,
Cload = 25 pF
SID72 TRISES Rise time in slow strong mode 10 60 3.3 V VDDD,
Cload = 25 pF
SID73 TFALLS Fall time in slow strong mode 10 60 3.3 V VDDD,
Cload = 25 pF
@chREss nnnnnnnnnnnnnnnnnn smaal51
Document Number: 002-18381 Rev. *E Page 14 of 32
Automotive PSoC® 4: PSoC 4000S
Family Datasheet
XRES
SID74 FGPIOUT1
GPIO FOUT; 3.3 V VDDD 5.5 V
Fast strong mode ––33
MHz
90/10%, 25 pF load,
60/40 duty cycle
SID75 FGPIOUT2
GPIO FOUT; 1.71 VVDDD3.3 V
Fast strong mode ––16.7 90/10%, 25 pF load,
60/40 duty cycle
SID76 FGPIOUT3
GPIO FOUT; 3.3 V VDDD 5.5 V
Slow strong mode –– 7 90/10%, 25 pF load,
60/40 duty cycle
SID245 FGPIOUT4
GPIO FOUT; 1.71 V VDDD 3.3 V
Slow strong mode. ––3.5 90/10%, 25 pF load,
60/40 duty cycle
SID246 FGPIOIN
GPIO input operating frequency;
1.71 V VDDD 5.5 V 48 90/10% VIO
Table 6. GPIO AC Specifications
(Guaranteed by Characterization) (continued)
Spec ID# Parameter Description Min Typ Max Units Details/Conditions
Table 7. XRES DC Specifications
Spec ID# Parameter Description Min Typ Max Units Details/Conditions
SID77 VIH Input voltage high threshold 0.7 × VDDD ––
V CMOS Input
SID78 VIL Input voltage low threshold 0.3 VDDD
SID79 RPULLUP Pull-up resistor 60
SID80 CIN Input capacitance 7 pF
SID81[5] VHYSXRES Input voltage hysteresis 100 mV Typical hysteresis is
200 mV for VDD > 4.5 V
SID82 IDIODE Current through protection
diode to VDD/VSS
––100µA
Table 8. XRES AC Specifications
Spec ID# Parameter Description Min Typ Max Units Details/Conditions
SID83[5] TRESETWIDTH Reset pulse width 1 µs
BID194[5] TRESETWAKE
Wake-up time from reset
release –– 2.7ms
@chREss nnnnnnnnnnnnnnnnnn
Document Number: 002-18381 Rev. *E Page 15 of 32
Automotive PSoC® 4: PSoC 4000S
Family Datasheet
Analog Peripherals
Table 9. Comparator DC Specifications
Spec ID# Parameter Description Min Typ Max Units Details/Conditions
SID84 VOFFSET1 Input offset voltage, Factory trim –±10
mV
SID85 VOFFSET2 Input offset voltage, Custom trim –±4
SID86 VHYST Hysteresis when enabled –10 35
SID87 VICM1 Input common mode voltage in normal mode 0 –V
DDD-0.1
V
Modes 1 and 2
SID247 VICM2 Input common mode voltage in low power mode 0 –V
DDD
SID247A VICM3
Input common mode voltage in ultra low power
mode 0–V
DDD-1.15 VDDD ≥ 2.2 V at 40
°C
SID88 CMRR Common mode rejection ratio 50 – – dB VDDD ≥ 2.7V
SID88A CMRR Common mode rejection ratio 42 –V
DDD ≤ 2.7V
SID89 ICMP1 Block current, normal mode –400
µA
SID248 ICMP2 Block current, low power mode –100
SID259 ICMP3 Block current in ultra low-power mode 628 VDDD 2.2 V at 40
°C
SID90 ZCMP DC Input impedance of comparator 35 –MΩ
Table 10. Comparator AC Specifications
Spec ID# Parameter Description Min Typ Max Units Details/Conditions
SID91 TRESP1 Response time, normal mode, 50 mV overdrive 38 110 ns
SID258 TRESP2 Response time, low power mode, 50 mV overdrive 70 200
SID92 TRESP3 Response time, ultra-low power mode, 200 mV
overdrive 2.3 15 µs VDDD ≥ 2.2 V at
–40 °C
@chREss nnnnnnnnnnnnnnnnnn
Document Number: 002-18381 Rev. *E Page 16 of 32
Automotive PSoC® 4: PSoC 4000S
Family Datasheet
CSD
Table 11. CSD and IDAC Specifications
SPEC ID# Parameter Description Min Typ Max Units Details / Conditions
SYS.PER#3 VDD_RIPPLE Max allowed ripple on power supply,
DC to 10 MHz ±50 mV VDD > 2 V (with ripple), 25 °C TA,
Sensitivity = 0.1 pF
SYS.PER#16 VDD_RIPPLE_1.8 Max allowed ripple on power supply,
DC to 10 MHz ±25 mV
VDD > 1.75V (with ripple), 25 °C
TA, Parasitic Capacitance (CP) <
20 pF, Sensitivity ≥ 0.4 pF
SID.CSD.BLK ICSD Maximum block current 4000 µA
Maximum block current for both
IDACs in dynamic (switching)
mode including comparators,
buffer, and reference generator.
SID.CSD#15 VREF
Voltage reference for CSD and
Comparator 0.6 1.2 VDDA - 0.6 VVDDA - 0.06 or 4.4, whichever is
lower
SID.CSD#15A VREF_EXT External Voltage reference for CSD
and Comparator 0.6 VDDA - 0.6 VVDDA - 0.06 or 4.4, whichever is
lower
SID.CSD#16 IDAC1IDD IDAC1 (7-bits) block current 1750 µA
SID.CSD#17 IDAC2IDD IDAC2 (7-bits) block current 1750 µA
SID308 VCSD Voltage range of operation 1.71 5.5 V1.8 V ±5% or 1.8 V to 5.5 V
SID308A VCOMPIDAC Voltage compliance range of IDAC 0.6 VDDA –0.6 VVDDA - 0.06 or 4.4, whichever is
lower
SID309 IDAC1DNL DNL –1 1 LSB
SID310 IDAC1INL INL –2 2 LSB INL is ±5.5 LSB for VDDA < 2 V
SID311 IDAC2DNL DNL –1 1 LSB
SID312 IDAC2INL INL –2 2 LSB INL is ±5.5 LSB for VDDA < 2 V
SID313 SNR Ratio of counts of finger to noise.
Guaranteed by characterization 5– –
Ratio
Capacitance range of 5 to 35 pF,
0.1-pF sensitivity. All use cases.
VDDA > 2 V.
SID314 IDAC1CRT1 Output current of IDAC1 (7 bits) in
low range 4.2 – 5.4 µA LSB = 37.5-nA typ.
SID314A IDAC1CRT2 Output current of IDAC1(7 bits) in
medium range 34 – 41 µA LSB = 300-nA typ.
SID314B IDAC1CRT3 Output current of IDAC1(7 bits) in
high range 275 – 330 µA LSB = 2.4-µA typ.
SID314C IDAC1CRT12 Output current of IDAC1 (7 bits) in
low range, 2X mode 8 10.5 µA LSB = 75-nA typ.
SID314D IDAC1CRT22 Output current of IDAC1(7 bits) in
medium range, 2X mode 69 – 82 µA LSB = 600-nA typ.
SID314E IDAC1CRT32 Output current of IDAC1(7 bits) in
high range, 2X mode 540 – 660 µA LSB = 4.8-µA typ.
SID315 IDAC2CRT1 Output current of IDAC2 (7 bits) in
low range 4.2 – 5.4 µA LSB = 37.5-nA typ.
SID315A IDAC2CRT2 Output current of IDAC2 (7 bits) in
medium range 34 – 41 µA LSB = 300-nA typ.
SID315B IDAC2CRT3 Output current of IDAC2 (7 bits) in
high range 275 – 330 µA LSB = 2.4-µA typ.
SID315C IDAC2CRT12 Output current of IDAC2 (7 bits) in
low range, 2X mode 8 10.5 µA LSB = 75-nA typ.
SID315D IDAC2CRT22 Output current of IDAC2(7 bits) in
medium range, 2X mode 69 – 82 µA LSB = 600-nA typ.
SID315E IDAC2CRT32 Output current of IDAC2(7 bits) in
high range, 2X mode 540 – 660 µA LSB = 4.8-µA typ.
@chREss nnnnnnnnnnnnnnnnnn
Document Number: 002-18381 Rev. *E Page 17 of 32
Automotive PSoC® 4: PSoC 4000S
Family Datasheet
SID315F IDAC3CRT13 Output current of IDAC in 8-bit mode
in low range 8 10.5 µA LSB = 37.5-nA typ.
SID315G IDAC3CRT23 Output current of IDAC in 8-bit mode
in medium range 69 – 82 µA LSB = 300-nA typ.
SID315H IDAC3CRT33 Output current of IDAC in 8-bit mode
in high range 540 – 660 µA LSB = 2.4-µA typ.
SID320 IDACOFFSET All zeroes input 1 LSB
Polarity set by Source or Sink.
Offset is 2 LSBs for 37.5 nA/LSB
mode
SID321 IDACGAIN Full-scale error less offset ±10 %
SID322 IDACMISMATCH1 Mismatch between IDAC1 and
IDAC2 in Low mode –– 9.2
LSB LSB = 37.5-nA typ.
SID322A IDACMISMATCH2 Mismatch between IDAC1 and
IDAC2 in Medium mode –– 5.6
LSB LSB = 300-nA typ.
SID322B IDACMISMATCH3 Mismatch between IDAC1 and
IDAC2 in High mode –– 6.8
LSB LSB = 2.4-µA typ.
SID323 IDACSET8 Settling time to 0.5 LSB for 8-bit IDAC 10 µs Full-scale transition. No external
load.
SID324 IDACSET7 Settling time to 0.5 LSB for 7-bit IDAC 10 µs Full-scale transition. No external
load.
SID325 CMOD External modulator capacitor. 2.2 nF 5-V rating, X7R or NP0 cap.
Table 11. CSD and IDAC Specifications (continued)
SPEC ID# Parameter Description Min Typ Max Units Details / Conditions
Table 12. 10-bit CapSense ADC Specifications
Spec ID# Parameter Description Min Typ Max Units Details/Conditions
SIDA94 A_RES Resolution 10 bits Auto-zeroing is required
every millisecond
SIDA95 A_CHNLS_S Number of channels - single
ended 16 Defined by AMUX Bus.
SIDA97 A-MONO Monotonicity – – – Yes
SIDA98 A_GAINERR Gain error ±2 %
In VREF (2.4 V) mode
with VDDA bypass capac-
itance of 10 µF
SIDA99 A_OFFSET Input offset voltage 3 mV
In VREF (2.4 V) mode
with VDDA bypass capac-
itance of 10 µF
SIDA100 A_ISAR Current consumption 0.25 mA
SIDA101 A_VINS Input voltage range - single
ended VSSA –V
DDA V
SIDA103 A_INRES Input resistance 2.2
SIDA104 A_INCAP Input capacitance 20 pF
SIDA106 A_PSRR Power supply rejection ratio 60 dB
In VREF (2.4 V) mode
with VDDA bypass capac-
itance of 10 µF
SIDA107 A_TACQ Sample acquisition time 1 µs
SIDA108 A_CONV8
Conversion time for 8-bit
resolution at conversion rate =
Fhclk/(2^(N+2)). Clock frequency
= 48 MHz.
21.3 µs
Does not include acqui-
sition time. Equivalent to
44.8 ksps including
acquisition time.
@chREss nnnnnnnnnnnnnnnnnn [5]
Document Number: 002-18381 Rev. *E Page 18 of 32
Automotive PSoC® 4: PSoC 4000S
Family Datasheet
Digital Peripherals
Timer Counter Pulse-Width Modulator (TCPWM)
I2C
SIDA108A A_CONV10
Conversion time for 10-bit
resolution at conversion rate =
Fhclk/(2^(N+2)). Clock frequency
= 48 MHz.
85.3 µs
Does not include acqui-
sition time. Equivalent to
11.6 ksps including
acquisition time.
SIDA109 A_SND Signal-to-noise and Distortion
ratio (SINAD) –61 – dB
With 10-Hz input sine
wave, external 2.4-V
reference, VREF (2.4 V)
mode
SIDA110 A_BW Input bandwidth without aliasing 22.4 kHz 8-bit resolution
SIDA111 A_INL Integral Non Linearity. 1 ksps 2 LSB VREF = 2.4 V or greater
SIDA112 A_DNL Differential Non Linearity. 1 ksps 1 LSB
Table 12. 10-bit CapSense ADC Specifications (continued)
Spec ID# Parameter Description Min Typ Max Units Details/Conditions
Table 13. TCPWM Specifications
Spec ID Parameter Description Min Typ Max Units Details/Conditions
SID.TCPWM.1 ITCPWM1 Block current consumption at 3 MHz 45
μA
All modes (TCPWM)
SID.TCPWM.2 ITCPWM2 Block current consumption at 12 MHz 155 All modes (TCPWM)
SID.TCPWM.2A ITCPWM3 Block current consumption at 48 MHz 650 All modes (TCPWM)
SID.TCPWM.3 TCPWMFREQ Operating frequency Fc MHz Fc max = CLK_SYS
Maximum = 48 MHz
SID.TCPWM.4 TPWMENEXT Input trigger pulse width 2/Fc
ns
For all trigger events[6]
SID.TCPWM.5 TPWMEXT Output trigger pulse widths 2/Fc
Minimum possible width of
Overflow, Underflow, and
CC (Counter equals
Compare value) outputs
SID.TCPWM.5A TCRES Resolution of counter 1/Fc Minimum time between
successive counts
SID.TCPWM.5B PWMRES PWM resolution 1/Fc Minimum pulse width of
PWM Output
SID.TCPWM.5C QRES Quadrature inputs resolution 1/Fc
Minimum pulse width
between Quadrature phase
inputs
Table 14. Fixed I2C DC Specifications[7]
Spec ID Parameter Description Min Typ Max Units Details/Conditions
SID149 II2C1 Block current consumption at 100 kHz 50
µA
SID150 II2C2 Block current consumption at 400 kHz 135
SID151 II2C3 Block current consumption at 1 Mbps 310
SID152 II2C4 I2C enabled in Deep Sleep mode 1.4
nnnnnnnnnnnnnnnnnn
Document Number: 002-18381 Rev. *E Page 19 of 32
Automotive PSoC® 4: PSoC 4000S
Family Datasheet
Table 15. Fixed I2C AC Specifications[8]
Spec ID Parameter Description Min Typ Max Units Details/Conditions
SID153 FI2C1 Bit rate 1 Msps
Table 16. SPI DC Specifications[8]
Spec ID Parameter Description Min Typ Max Units Details/Conditions
SID163 ISPI1 Block current consumption at 1 Mbps 360
µA
SID164 ISPI2 Block current consumption at 4 Mbps 560
SID165 ISPI3 Block current consumption at 8 Mbps 600
Table 17. SPI AC Specifications[8]
Spec ID Parameter Description Min Typ Max Units Details/Conditions
SID166 FSPI SPI operating frequency (Master; 6X
Oversampling) –– 8MHz
Fixed SPI Master Mode AC Specifications
SID167 TDMO MOSI Valid after SClock driving edge 15
ns
SID168 TDSI MISO Valid before SClock capturing
edge 20 – Full clock, late MISO
sampling
SID169 THMO Previous MOSI data hold time 0 Referred to Slave
capturing edge
Fixed SPI Slave Mode AC Specifications
SID170 TDMI MOSI Valid before Sclock Capturing
edge 40 –
ns
SID171 TDSO MISO Valid after Sclock driving edge 42 +
3*Tcpu TCPU = 1/FCPU
SID171A TDSO_EXT MISO Valid after Sclock driving edge in
Ext. Clk mode ––48 –
SID172 THSO Previous MISO data hold time 0
SID172A TSSELSSCK SSEL Valid to first SCK Valid edge 100 ns
Table 18. UART DC Specifications[8]
Spec ID Parameter Description Min Typ Max Units Details/Conditions
SID160 IUART1 Block current consumption at 100 Kbps 55 µA
SID161 IUART2 Block current consumption at 1000 Kbps 312 µA
Table 19. UART AC Specifications[8]
Spec ID Parameter Description Min Typ Max Units Details/Conditions
SID162 FUART Bit rate 1 Mbps
1chREss mmmmmmw [9] Ml9] [9] Slmaol‘” [91 SID181I‘”
Document Number: 002-18381 Rev. *E Page 20 of 32
Automotive PSoC® 4: PSoC 4000S
Family Datasheet
Memory
Table 20. LCD Direct Drive DC Specifications[9]
Spec ID Parameter Description Min Typ Max Units Details/Conditions
SID154 ILCDLOW Operating current in low power mode 5–µA
16 4 small segment
disp. at 50 Hz
SID155 CLCDCAP
LCD capacitance per segment/common
driver 500 5000 pF
SID156 LCDOFFSET Long-term segment offset 20 mV
SID157 ILCDOP1 LCD system operating current Vbias = 5 V 2–
mA
32 4 segments. 50 Hz.
25 °C
SID158 ILCDOP2 LCD system operating current Vbias = 3.3 V 2– 32 4 segments. 50 Hz.
25 °C
Table 21. LCD Direct Drive AC Specifications[9]
Spec ID Parameter Description Min Typ Max Units Details/Conditions
SID159 FLCD LCD frame rate 10 50 150 Hz
Table 22. Flash DC Specifications
Spec ID Parameter Description Min Typ Max Units Details/Conditions
SID173 VPE Erase and program voltage 1.71 5.5 V
Table 23. Flash AC Specifications
Spec ID Parameter Description Min Typ Max Units Details/Conditions
SID174 TROWWRITE[9] Row (block) write time (erase and
program) 20
ms
Row (block) = 128 bytes
SID175 TROWERASE[9] Row erase time 16
SID176 TROWPROGRAM[9] Row program time after erase 4
SID178 TBULKERASE[9] Bulk erase time (32 KB) 35
SID180[11] TDEVPROG[9] Total device program time 7 Seconds
SID181[11] FEND Flash endurance 100 K Cycles
SID182[11]
FRET
Flash retention. TA 55 °C, 100 K
P/E cycles 20 –
Years
SID182A[11] Flash retention. TA 85 °C, 10 K
P/E cycles 10
SID182B FRETQ
Flash retention. TA 105 °C, 10 K
P/E cycles with no more than 3
years at TA 85 °C
10 Guaranteed by design
SID256 TWS48 Number of Wait states at 48 MHz 2 CPU execution from
Flash
YPRESS EMIEnnEDInmNnnknw S|D185[‘2] SlD186l‘2] SID192I‘21 S|D215[‘2] SlD216l‘2] SID217I‘21 [121
Document Number: 002-18381 Rev. *E Page 21 of 32
Automotive PSoC® 4: PSoC 4000S
Family Datasheet
System Resources
Power-on Reset (POR)
SWD Interface
Internal Main Oscillator
SID257 TWS24 Number of Wait states at 24 MHz 1 CPU execution from
Flash
Table 23. Flash AC Specifications
Table 24. Power On Reset (PRES)
Spec ID Parameter Description Min Typ Max Units Details/Conditions
SID.CLK#6 SR_POWER Power supply slew rate 1 67 V/ms On power-up and
power-down
SID185[12] VRISEIPOR Rising trip voltage 0.80 1.5 V
SID186[12] VFALLIPOR Falling trip voltage 0.70 1.4
Table 25. Brown-out Detect (BOD) for VCCD
Spec ID Parameter Description Min Typ Max Units Details/Conditions
SID190[12] VFALLPPOR
BOD trip voltage in active and
sleep modes 1.48 – 1.62 V
SID192[12] VFALLDPSLP BOD trip voltage in Deep Sleep 1.11 1.5
Table 26. SWD Interface Specifications
Spec ID Parameter Description Min Typ Max Units Details/Conditions
SID213 F_SWDCLK1 3.3 V VDD 5.5 V 14
MHz
SWDCLK 1/3 CPU
clock frequency
SID214 F_SWDCLK2 1.71 V VDD 3.3 V 7 SWDC LK 1/3 CPU
clock frequency
SID215[12] T_SWDI_SETUP T = 1/f SWDCLK 0.25*T
ns
SID216[12] T_SWDI_HOLD T = 1/f SWDCLK 0.25*T
SID217[12] T_SWDO_VALID T = 1/f SWDCLK 0.5*T
SID217A[12] T_SWDO_HOLD T = 1/f SWDCLK 1
Table 27. IMO DC Specifications
(Guaranteed by Design)
Spec ID Parameter Description Min Typ Max Units Details/Conditions
SID218 IIMO1 IMO operating current at 48 MHz 250 µA–
SID219 IIMO2 IMO operating current at 24 MHz 180 µA–
Table 28. IMO AC Specifications
Spec ID Parameter Description Min Typ Max Units Details/Conditions
SID223 FIMOTOL1
Frequency variation at 24, 32, and
48 MHz (trimmed) ––±2%
SID226 TSTARTIMO IMO startup time 7 µs
SID228 TJITRMSIMO2 RMS jitter at 24 MHz 145 ps
' EMIEnnEDInmNnanw SID231I‘3I S|D234 S|D236 smaosl‘ 1 smaosl‘ 1 smzszl‘ 1
Document Number: 002-18381 Rev. *E Page 22 of 32
Automotive PSoC® 4: PSoC 4000S
Family Datasheet
Internal Low-Speed Oscillator
Table 29. ILO DC Specifications
(Guaranteed by Design)
Spec ID Parameter Description Min Typ Max Units Details/Conditions
SID231[13] IILO1 ILO operating current 0.3 1.05 µA
Table 30. ILO AC Specifications
Spec ID Parameter Description Min Typ Max Units Details/Conditions
SID234[13] TSTARTILO1 ILO startup time 2 ms
SID236[13] TILODUTY ILO duty cycle 40 50 60 %
SID237 FILOTRIM1 ILO frequency range 20 40 80 kHz
Table 31. Watch Crystal Oscillator (WCO) Specifications
Spec ID# Parameter Description Min Typ Max Units Details / Conditions
SID398 FWCO Crystal Frequency 32.768 kHz
SID399 FTOL Frequency tolerance 50 250 ppm With 20-ppm crystal
SID400 ESR Equivalent series resistance 50 kΩ
SID401 PD Drive Level 1 µW
SID402 TSTART Startup time 500 ms
SID403 CL Crystal Load Capacitance 6 12.5 pF
SID404 C0 Crystal Shunt Capacitance 1.35 pF
SID405 IWCO1 Operating Current (high power mode) 8 uA
SID406 IWCO2 Operating Current (low power mode) 1 uA
Table 32. External Clock Specifications
Spec ID Parameter Description Min Typ Max Units Details/Conditions
SID305[13] ExtClkFreq External clock input frequency 0 48 MHz
SID306[13] ExtClkDuty Duty cycle; measured at VDD/2 45 – 55 %
Table 33. Block Specs
Spec ID Parameter Description Min Typ Max Units Details/Conditions
SID262[13] TCLKSWITCH System clock source switching time 3 4 Periods
Table 34. Smart I/O Pass-through Time (Delay in Bypass Mode)
Spec ID# Parameter Description Min Typ Max Units Details / Conditions
SID252 PRG_BYPASS Max delay added by Smart I/O in
bypass mode ––1.6ns
nnnnnnnnnnnnnnnnnn @chREss
Document Number: 002-18381 Rev. *E Page 23 of 32
Automotive PSoC® 4: PSoC 4000S
Family Datasheet
Ordering Information
The Automotive PSoC 4000S part numbers and features are listed in Ta b l e 35.
Table 35. Automotive PSoC 4000S Ordering Information
Category MPN
Features Packages Operating
Temperature
Max CPU Speed (MHz)
Flash (KB)
SRAM (KB)
Opamp (CTBm)
CSD
12-bit SAR ADC
LP Comparators
TCPWM Blocks
SCB Blocks
GPIO
24-Pin QFN
28-Pin SSOP
–40 to +85 °C
–40 to +105 °C
4024 CY8C4024LQA-S411 24 16 2 0 1 0 2 5 2 19
CY8C4024PVA-S412 24 16 2 0 1 0 2 5 2 24 ✔✔
4025
CY8C4025LQA-S411 24 32 4 0 1 0 2 5 2 19
CY8C4025PVA-S412 24 32 4 0 1 0 2 5 2 24 ✔✔
4045
CY8C4045LQA-S411 48 32 4 0 1 0 2 5 2 19
CY8C4045PVA-S412 48 32 4 0 1 0 2 5 2 24 ✔✔
4024 CY8C4024LQS-S411 24 16 2 0 1 0 2 5 2 19 ––
CY8C4024PVS-S412 24 16 2 0 1 0 2 5 2 24
4025
CY8C4025LQS-S411 24 32 4 0 1 0 2 5 2 19 ––
CY8C4025PVS-S412 24 32 4 0 1 0 2 5 2 24
4045
CY8C4045LQS-S411 48 32 4 0 1 0 2 5 2 19 ––
CY8C4045PVS-S412 48 32 4 0 1 0 2 5 2 24
.1: SSSSSSS nnnnnnnnnnnnnnnnnn
Document Number: 002-18381 Rev. *E Page 24 of 32
Automotive PSoC® 4: PSoC 4000S
Family Datasheet
The nomenclature used in the preceding table is based on the following part numbering convention:
The following is an example of a part number:
Field Description Values Meaning
CY8C Cypress Prefix
4 Architecture 4 PSoC 4
A Family 0 4000 Family
B CPU Speed 224 MHz
448 MHz
C Flash Capacity
416 KB
532 KB
664 KB
7 128 KB
DE Package Code LQ QFN
PV SSOP
F Temperature Range
I Industrial
A Automotive (AEC-Q100: –40 °C to +85 °C)
S Automotive (AEC-Q100: –40 °C to +105 °C)
S Silicon Family
S PSoC 4A-S1, PSoC 4A-S2
M PSoC 4A-M
L PSoC 4A-L
BL PSoC 4A-BLE
XYZ Attributes Code 000-999 Code of feature set in the specific family
CY8C 4 A B C DE F S XYZ
Cypress Prefix
Architecture
Family within Architecture
CPU Speed
Temperature Range
Package Code
Flash Capacity
Attributes Code
Example
4 : PSoC 4
0 : 4000 Family
4 : 48 MHz
A, S: Automotive
PV : SSOP
5 : 32 KB
Silicon Family
T
T = Tape and Reel
nnnnnnnnnnnnnnnnnn
Document Number: 002-18381 Rev. *E Page 25 of 32
Automotive PSoC® 4: PSoC 4000S
Family Datasheet
Packaging
The Automotive PSoC 4000S will be offered in 24-QFN and 28-SSOP packages.
Table 3 6 provides the package dimensions and Cypress drawing numbers.
Table 36. Package List
Spec ID# Package Description Package Dwg
BID34 24-pin QFN 4 × 4 × 0.6 mm height, 2.75 × 2.75 mm EPAD (Sawn) 002-18982
BID28 28-pin SSOP 210 Mils O28.21 51-85079
Table 37. Package Thermal Characteristics
Parameter Description Package Conditions Min Typ Max Units
TAOperating Ambient temperature For A-grade devices –40 25 85 °C
For S-grade devices –40 25 105
TJOperating Junction temperature For A-grade devices –40 100 °C
For S-grade devices –40 120
TJA Package θJA 24-pin QFN 21.7 °C/Watt
TJC Package θJC 24-pin QFN 5.6 °C/Watt
TJA Package θJA 28-pin SSOP 66.58 °C/Watt
TJC Package θJC 28-pin SSOP 46.28 °C/Watt
Table 38. Solder Reflow Peak Temperature
Package Maximum Peak Temperature Maximum Time at Peak Temperature
All 260 °C 30 seconds
Table 39. Package Moisture Sensitivity Level (MSL), IPC/JEDEC J-STD-020
Package MSL
All MSL 3
CYPRESS ' “mam-“mam ‘//‘D.VU‘C a‘uoa‘c‘ A A _ . A A A2 a a n m c A _ 7A3 - ‘ y—y—ma am c a : ~M , \ smws 4.7 l PLANE mm W m» pm ‘ .@ mmrmw w Ms AREA TOP WEW 5m; [fl § 2 a. wwllfi mam now Max «1 y» -C- u , 0' EE « 5’, W Q7 3 V 60' N 0 o.‘5510,u75~ 7 PIN d | | onoJooxooso Q7 am 0 7° M“ BOWOM V‘Ew -W W mums‘ovs fl mm W W W ‘uawmmsmmmmmzs 7 mrwcwrssm uwAm , ‘55 xi w WWW; \Nmrsmxwum A 7 7 m 1WENMDWGIruLEuNEEscoWuxx/muv wiw ‘994 n m 7 ans tYNrnwnmmnfl'luusvarwAcrnuNYNrmPsuRncrmrmr A7 _Wm ' mm{mmummwsmmmsmm, ’ a ”one: mm: W n as m a W \ m \ "I" 7pm\rnmarxmsrnncAvnYrawmls'xcurrva'canDARYn'rxmsrn 2 ‘ m 556 my mum vzuuan n 23:. \ m \ m aAwusnon‘oYEwwALs : Aaaasc
Document Number: 002-18381 Rev. *E Page 26 of 32
Automotive PSoC® 4: PSoC 4000S
Family Datasheet
Package Diagrams
Figure 5. 24-pin QFN Package Outline
The center pad on the QFN package should be connected to ground (VSS) for best mechanical, thermal, and electrical performance.
If not connected to ground, it should be electrically floating and not connected to any other signal.
002-18982 *A
CYPRESS (HIEnvinmlwunxow *114‘ 114 111A ’7fimmnmmwfl UM g m DIMENSIEINS IN MILLIMETERS MIN MAX gwwuwuwwg 11MB SEATINE PLANE 235 Mm - . ‘ «ass as: U M] GAUGE PLANE s‘zfi 0'73. 125 REF ; f QE m w
Document Number: 002-18381 Rev. *E Page 27 of 32
Automotive PSoC® 4: PSoC 4000S
Family Datasheet
Figure 6. 28-Pin SSOP Package Outline
@chREss nnnnnnnnnnnnnnnnnn
Document Number: 002-18381 Rev. *E Page 28 of 32
Automotive PSoC® 4: PSoC 4000S
Family Datasheet
Acronyms
Table 40. Acronyms Used in this Document
Acronym Description
abus analog local bus
ADC analog-to-digital converter
AG analog global
AHB
AMBA (advanced microcontroller bus
architecture) high-performance bus, an ARM
data transfer bus
ALU arithmetic logic unit
AMUXBUS analog multiplexer bus
API application programming interface
APSR application program status register
ARM®advanced RISC machine, a CPU architecture
ATM automatic thump mode
BW bandwidth
CAN Controller Area Network, a communications
protocol
CMRR common-mode rejection ratio
CPU central processing unit
CRC cyclic redundancy check, an error-checking
protocol
DAC digital-to-analog converter, see also IDAC, VDAC
DFB digital filter block
DIO digital input/output, GPIO with only digital
capabilities, no analog. See GPIO.
DMIPS Dhrystone million instructions per second
DMA direct memory access, see also TD
DNL differential nonlinearity, see also INL
DNU do not use
DR port write data registers
DSI digital system interconnect
DWT data watchpoint and trace
ECC error correcting code
ECO external crystal oscillator
EEPROM electrically erasable programmable read-only
memory
EMI electromagnetic interference
EMIF external memory interface
EOC end of conversion
EOF end of frame
EPSR execution program status register
ESD electrostatic discharge
ETM embedded trace macrocell
FIR finite impulse response, see also IIR
FPB flash patch and breakpoint
FS full-speed
GPIO general-purpose input/output, applies to a PSoC
pin
HVI high-voltage interrupt, see also LVI, LVD
IC integrated circuit
IDAC current DAC, see also DAC, VDAC
IDE integrated development environment
I2C, or IIC Inter-Integrated Circuit, a communications
protocol
IIR infinite impulse response, see also FIR
ILO internal low-speed oscillator, see also IMO
IMO internal main oscillator, see also ILO
INL integral nonlinearity, see also DNL
I/O input/output, see also GPIO, DIO, SIO, USBIO
IPOR initial power-on reset
IPSR interrupt program status register
IRQ interrupt request
ITM instrumentation trace macrocell
LCD liquid crystal display
LIN Local Interconnect Network, a communications
protocol.
LR link register
LUT lookup table
LVD low-voltage detect, see also LVI
LVI low-voltage interrupt, see also HVI
LVTTL low-voltage transistor-transistor logic
MAC multiply-accumulate
MCU microcontroller unit
MISO master-in slave-out
NC no connect
NMI nonmaskable interrupt
NRZ non-return-to-zero
NVIC nested vectored interrupt controller
NVL nonvolatile latch, see also WOL
opamp operational amplifier
PAL programmable array logic, see also PLD
Table 40. Acronyms Used in this Document (continued)
Acronym Description
nnnnnnnnnnnnnnnnnn @chREss
Document Number: 002-18381 Rev. *E Page 29 of 32
Automotive PSoC® 4: PSoC 4000S
Family Datasheet
PC program counter
PCB printed circuit board
PGA programmable gain amplifier
PHUB peripheral hub
PHY physical layer
PICU port interrupt control unit
PLA programmable logic array
PLD programmable logic device, see also PAL
PLL phase-locked loop
PMDD package material declaration data sheet
POR power-on reset
PRES precise power-on reset
PRS pseudo random sequence
PS port read data register
PSoC®Programmable System-on-Chip™
PSRR power supply rejection ratio
PWM pulse-width modulator
RAM random-access memory
RISC reduced-instruction-set computing
RMS root-mean-square
RTC real-time clock
RTL register transfer language
RTR remote transmission request
RX receive
SAR successive approximation register
SC/CT switched capacitor/continuous time
SCL I2C serial clock
SDA I2C serial data
S/H sample and hold
SINAD signal to noise and distortion ratio
SIO special input/output, GPIO with advanced
features. See GPIO.
SOC start of conversion
SOF start of frame
SPI Serial Peripheral Interface, a communications
protocol
SR slew rate
SRAM static random access memory
SRES software reset
SWD serial wire debug, a test protocol
Table 40. Acronyms Used in this Document (continued)
Acronym Description
SWV single-wire viewer
TD transaction descriptor, see also DMA
THD total harmonic distortion
TIA transimpedance amplifier
TRM technical reference manual
TTL transistor-transistor logic
TX transmit
UART Universal Asynchronous Transmitter Receiver, a
communications protocol
UDB universal digital block
USB Universal Serial Bus
USBIO USB input/output, PSoC pins used to connect to
a USB port
VDAC voltage DAC, see also DAC, IDAC
WDT watchdog timer
WOL write once latch, see also NVL
WRES watchdog timer reset
XRES external reset I/O pin
XTAL crystal
Table 40. Acronyms Used in this Document (continued)
Acronym Description
@chREss nnnnnnnnnnnnnnnnnn
Document Number: 002-18381 Rev. *E Page 30 of 32
Automotive PSoC® 4: PSoC 4000S
Family Datasheet
Document Conventions
Units of Measure
Table 41. Units of Measure
Symbol Unit of Measure
°C degrees Celsius
dB decibel
fF femto farad
Hz hertz
KB 1024 bytes
kbps kilobits per second
Khr kilohour
kHz kilohertz
kkilo ohm
ksps kilosamples per second
LSB least significant bit
Mbps megabits per second
MHz megahertz
Mmega-ohm
Msps megasamples per second
µA microampere
µF microfarad
µH microhenry
µs microsecond
µV microvolt
µW microwatt
mA milliampere
ms millisecond
mV millivolt
nA nanoampere
ns nanosecond
nV nanovolt
ohm
pF picofarad
ppm parts per million
ps picosecond
s second
sps samples per second
sqrtHz square root of hertz
Vvolt
@chREss sum-ma: mm mm :Aulomolive PSoC®
Document Number: 002-18381 Rev. *E Page 31 of 32
Automotive PSoC® 4: PSoC 4000S
Family Datasheet
Revision History
Description Title: Automotive PSoC® 4: PSoC 4000S Family Datasheet Programmable System-on-Chip (PSoC)
Document Number: 002-18381
Revision ECN Submission
Date Description of Change
** 5585298 01/13/2017 New datasheet
*A 5651125 03/06/2017 Corrected 28-pin SSOP pin details in Table 1.
*B 5909901 10/05/2017
Updated General Description, Features, Timer/Counter/PWM (TCPWM)
Block, Ordering Information, and Packaging.
Updated Ta b le 1.
Updated Sales, Solutions, and Legal Information.
*C 6078471 02/22/2018 Replaced Spec 002-18982 in Figure 5. 24-pin QFN Package Outline.
*D 6212923 06/21/2018
Updated Details/Conditions in DC Specifications.
Removed SID182B.
Updated 24-pin QFN package diagram.
*E 7023012 11/13/2020
Updated I2C mode speed to 1 Mbps (Fast Mode Plus).
Updated VDD and VSS pin notes in Pinouts.
Updated Power.
Updated SID.CLK#6 parameter.
Added SID182B
Added tape and reel to ordering code definition.
Refer to Product Information Notice #6965423.
nnnnnnnnnnnnnnnn
Document Number: 002-18381 Rev. *E Revised November 13, 2020 Page 32 of 32
© Cypress Semiconductor Corporation, 2017-2020. . This document is the property of Cypress Semiconductor Corporation and its subsidiaries ("Cypress"). This document, including any software or
firmware included or referenced in this document ("Software"), is owned by Cypress under the intellectual property laws and treaties of the United States and other countries worldwide. Cypress
reserves all rights under such laws and treaties and does not, except as specifically stated in this paragraph, grant any license under its patents, copyrights, trademarks, or other intellectual property
rights. If the Software is not accompanied by a license agreement and you do not otherwise have a written agreement with Cypress governing the use of the Software, then Cypress hereby grants
you a personal, non-exclusive, nontransferable license (without the right to sublicense) (1) under its copyright rights in the Software (a) for Software provided in source code form, to modify and reproduce
the Software solely for use with Cypress hardware products, only internally within your organization, and (b) to distribute the Software in binary code form externally to end users (either directly or
indirectly through resellers and distributors), solely for use on Cypress hardware product units, and (2) under those claims of Cypress's patents that are infringed by the Software (as provided by
Cypress, unmodified) to make, use, distribute, and import the Software solely for use with Cypress hardware products. Any other use, reproduction, modification, translation, or compilation of the
Software is prohibited.
TO THE EXTENT PERMITTED BY APPLICABLE LAW, CYPRESS MAKES NO WARRANTY OF ANY KIND, EXPRESS OR IMPLIED, WITH REGARD TO THIS DOCUMENT OR ANY SOFTWARE
OR ACCOMPANYING HARDWARE, INCLUDING, BUT NOT LIMITED TO, THE IMPLIED WARRANTIES OF MERCHANTABILITY AND FITNESS FOR A PARTICULAR PURPOSE. No computing
device can be absolutely secure. Therefore, despite security measures implemented in Cypress hardware or software products, Cypress shall have no liability arising out of any security breach, such
as unauthorized access to or use of a Cypress product. CYPRESS DOES NOT REPRESENT, WARRANT, OR GUARANTEE THAT CYPRESS PRODUCTS, OR SYSTEMS CREATED USING
CYPRESS PRODUCTS, WILL BE FREE FROM CORRUPTION, ATTACK, VIRUSES, INTERFERENCE, HACKING, DATA LOSS OR THEFT, OR OTHER SECURITY INTRUSION (collectively, "Security
Breach"). Cypress disclaims any liability relating to any Security Breach, and you shall and hereby do release Cypress from any claim, damage, or other liability arising from any Security Breach. In
addition, the products described in these materials may contain design defects or errors known as errata which may cause the product to deviate from published specifications. To the extent permitted
by applicable law, Cypress reserves the right to make changes to this document without further notice. Cypress does not assume any liability arising out of the application or use of any product or
circuit described in this document. Any information provided in this document, including any sample design information or programming code, is provided only for reference purposes. It is the
responsibility of the user of this document to properly design, program, and test the functionality and safety of any application made of this information and any resulting product. "High-Risk Device"
means any device or system whose failure could cause personal injury, death, or property damage. Examples of High-Risk Devices are weapons, nuclear installations, surgical implants, and other
medical devices. "Critical Component" means any component of a High-Risk Device whose failure to perform can be reasonably expected to cause, directly or indirectly, the failure of the High-Risk
Device, or to affect its safety or effectiveness. Cypress is not liable, in whole or in part, and you shall and hereby do release Cypress from any claim, damage, or other liability arising from any use of
a Cypress product as a Critical Component in a High-Risk Device. You shall indemnify and hold Cypress, its directors, officers, employees, agents, affiliates, distributors, and assigns harmless from
and against all claims, costs, damages, and expenses, arising out of any claim, including claims for product liability, personal injury or death, or property damage arising from any use of a Cypress
product as a Critical Component in a High-Risk Device. Cypress products are not intended or authorized for use as a Critical Component in any High-Risk Device except to the limited extent that (i)
Cypress's published data sheet for the product explicitly states Cypress has qualified the product for use in a specific High-Risk Device, or (ii) Cypress has given you advance written authorization to
use the product as a Critical Component in the specific High-Risk Device and you have signed a separate indemnification agreement.
Cypress, the Cypress logo, Spansion, the Spansion logo, and combinations thereof, WICED, PSoC, CapSense, EZ-USB, F-RAM, and Traveo are trademarks or registered trademarks of Cypress in
the United States and other countries. For a more complete list of Cypress trademarks, visit cypress.com. Other names and brands may be claimed as property of their respective owners..
Automotive PSoC® 4: PSoC 4000S
Family Datasheet
Sales, Solutions, and Legal Information
Worldwide Sales and Design Support
Cypress maintains a worldwide network of offices, solution centers, manufacturer’s representatives, and distributors. To find the office
closest to you, visit us at Cypress Locations.
Products
Arm® Cortex® Microcontrollers cypress.com/arm
Automotive cypress.com/automotive
Clocks & Buffers cypress.com/clocks
Interface cypress.com/interface
Internet of Things cypress.com/iot
Memory cypress.com/memory
Microcontrollers cypress.com/mcu
PSoC cypress.com/psoc
Power Management ICs cypress.com/pmic
Touch Sensing cypress.com/touch
USB Controllers cypress.com/usb
Wireless Connectivity cypress.com/wireless
PSoC® Solutions
PSoC 1 | PSoC 3 | PSoC 4 | PSoC 5LP | PSoC 6 MCU
Cypress Developer Community
Community | Projects | Video | Blogs | Training | Components
Technical Support
cypress.com/support