Datenblatt für 5490C Series

Data Sheet
Technical data subject to change
© B&K Precision Corp. 2020 www.bkprecision.com
Digital Multimeters
5½ & 6½ Digit
5490C Series
The 5490C Series 5½ and 6½-digit bench
multimeters are designed for accuracy,
repeatability and ease-of-use. A wide
measurement range with speeds up to 1000
readings per second, and a basic DCV accuracy
up to 35 ppm deliver stable measurement results
quickly and accurately. These general purpose
meters are well suited for demanding
engineering, production and service applications.
The multimeters feature simple and intuitive
switching between the 12 measurement
functions and display modes for a variety of test
setups. Display modes include bar meter, trend
chart, and histogram which can be combined with
statistics or math functions. The dual
measurement feature enables the simultaneous
display of 2 measurements, e.g. AC voltage and
frequency. Additionally, Limit mode and Probe
hold mode allow users to conveniently verify and
compare readings.
Features and benefits
n 12 measurement functions: DCV, ACV, DCI,
ACI, 2 and 4-wire resistance, capacitance,
frequency, diode, temperature, continuity test,
DCV Ratio
n High-contrast 4.3-inch full color LCD
n Histogram, bar meter, and trend chart offer a
variety of data analysis options
n Accurate frequency measurements to 1 MHz
n Display Min, Max, Peak-Peak, Average,
Standard Deviation statistics simultaneously
n Null, dB, dBm, %, mx+b, and run/stop math
functions
n Internal storage buffer holds 10,000 readings
n Measurement speed up to 1000 readings/s
n 35 ppm basic DC voltage accuracy
n 2-wire and 4-wire resistance measurements
down to 10 Ω
n Dual measurement display
n Temperature measurement capability
using a Pt100 or 5 kΩ thermistor probe
n Rack mount kit option (RK02)
n Rear input terminals for rack use (6½-digit
model only)
n Standard USB (USBTMC-compliant), RS232,
and LAN interfaces, GPIB option
n Real-time clock/calendar to set/read time and
date
Model 5492C 5492CGPIB 5493C 5493CGPIB
Displayed Digits 5½6½
DC Voltage basic accuracy 0.010% (100 ppm) 0.0035% (35 ppm)
Rear input terminals --
For remote communication, this series includes
standard LAN, USB (USBTMC-compliant) and
RS232 interfaces, as well as a GPIB option.
A LabVIEWTM driver is provided to simplify
system integration and instrument control.
The front panel USB host port can be used for
transferring screen captures and measurement
data, logged with date and time stamp, from the
multimeter's internal memory to a computer.
* GPIB model option
USB LAN RS232 GPIB*
Operating software
The provided operating software supports remote
instrument control, live measurement monitoring,
and data logging.
Digital Multimeters
5490C Series
2www.bkprecision.com
Front panel
Rear panel
USB host
Save and recall settings, transfer
screen captures, export measurement
data files
Function keys
Quickly cycle between
different measurement modes
Remote interfaces
LAN, USB (USBTMC-compliant)
and RS232 interfaces standard
Optional GPIB interface
Models 5492CGPIB and 5493CGPIB
External trigger
Trigger input to
synchronize with other
events and instruments
Rear input terminals
6½-digit models only
LCD display
4.3-inch, high contrast,
adjustable brightness
Input terminals
MW“ 100 _200 Hz DOV R 5.000 281
Digital Multimeters
5490C Series
3www.bkprecision.com
Powerful measurement tools
Multiple measurement and display
options
DC Voltage
DC Current
DC Resistance
AC Voltage
AC Current
Capacitance
Frequency
Min/Max measurement capabilities
5492C/5492CGPIB
5493C/5493CGPIB
1 µ 1 1 M
1 µV 1000 V
0.1 µV
1 nA 10 A
0.1 nA
100 MΩ
10 µΩ
750 V
1 µV
1 nA 10 A
0.1 nA
10 mF
0.1 pF
3.3 Hz
1 MHz
2.2 Hz
1 p
Simultaneously display multiple measurements
such as frequency and AC voltage.
Dual measurement display
Bar meter with limit mode
Set upper and lower limit levels with
PASS/FAIL counter and indicators.
Displays the ratio between two separate DC
voltage measurements within ±12 Volts. This
function is useful to quickly verify the difference
between input and output magnitudes of low
voltage circuits.
DC voltage ratio measurement
Trend chart
Trend chart displays live data in graphical
form.
In addition to statistical data and limit test mode,
this series is capable of Null, dB, dBm, mX+b,
run/stop, and percent calculation functions.
Versatile math functions
Histogram with statistics
Histogram display mode to view distribution
of measurement data.
n Minimum, maximum, peak-to-peak, average,
standard deviation
n Reading buffer holds 10,000 data samples
Statistics display
Use probe hold mode to quickly compare a series
of readings. Stable readings are captured and
added to a list of up to eight measurements.
Probe hold mode
Digital Multimeters
5490C Series
4www.bkprecision.com
Specifications - 5492C / 5492CGPIB
Specifications are based on the following conditions:
- One year calibration cycle
- Calibration temperature TCAL = 23 °C
- Accuracy specifications: ± (% of reading + % of range), valid for TCAL ±5 ºC
- For DC: The technical specifications are valid after a warm-up time of 60 minutes, with the integration time set to 10 or 100 NPLC, and auto zero enabled.
- For AC: The technical specifications are valid after a warm-up time of 60 minutes, slow AC filtering enabled, using a sine wave input signal.
Range(1) Resolution Full Scale
Reading
Accuracy
(1 year)
100 mV 1 µV 119.999 mV 0.012 + 0.008
1 V 10 µV 1.19999 V 0.010 + 0.005
10 V 100 µV 11.9999 V 0.010 + 0.005
100 V 1 mV 119.999 V 0.010 + 0.005
1000 V 10 mV 1050.00 V 0.010 + 0.005
(1) 20% overrange on all ranges except 1000 V can only test 5% overrange.
DC Current
Range Burden
Voltage Resolution Full Scale
Reading
Accuracy
(1 year)
100 µA < 0.011 V 1 nA 119.999 µA 0.050 + 0.008
1 mA < 0.11 V 10 nA 1.19999 mA 0.050 + 0.005
10 mA < 0.05 V 0.1 µA 11.9999 mA 0.050 + 0.008
100 mA < 0.5 V 1 µA 119.999 mA 0.050 + 0.005
1 A < 0.7 V 10 µA 1.19999 A 0.100 + 0.010
3 A < 2.0 V 10 µA 3.1500 A 0.150 + 0.020
10 A < 0.5 V 100 µA 11.9999 A 0.200 + 0.010
Range(3) Test Current Resolution Full Scale Reading Accuracy (1 year)
10 Ω10 mA 0.1 mΩ11.9999 Ω0.050 + 0.008
100 Ω10 mA 1 mΩ119.999 Ω0.040 + 0.005
1 kΩ1 mA 10 mΩ1.19999 kΩ0.030 + 0.004
10 kΩ100 µA 0.1 mΩ11.9999 kΩ0.030 + 0.004
100 kΩ(4) 50 µA 1 Ω119.999 kΩ0.030 + 0.004
1 MΩ5 µA 10 Ω1.19999 MΩ0.030 + 0.004
10 MΩ500 nA 100 Ω11.9999 MΩ0.100 + 0.004
100 MΩ500 nA || 10 MΩ1 kΩ119.999 MΩ1.000 + 0.010
DC Resistance(2)
(2) Specifications apply to 2-wire and 4-wire resistance measurements using NULL for offset. Without NULL, add 0.2 Ω additional error for 2-wire measurements.
(3) 20% overrange on all ranges
(4) To eliminate noise interference, it is recommended to use shielded test cables for resistance measurements above 100 kΩ.
DC Voltage
Range(5) Test Current Full Scale
Reading
Accuracy
(1 year)
1 nF 10 µA 1.19999 nF 1.0 + 0.5
10 nF 10 µA 11.9999 nF 0.5 + 0.1
100 nF 10 µA 119.999 nF 0.5 + 0.1
1 µF 100 µA 1.19999 µF 0.5 + 0.1
10 µF 100 µA 11.9999 µF 0.5 + 0.1
100 µF 1 mA 119.999 µF 0.5 + 0.1
1 mF 10 mA 1.19999 mF 0.5 + 0.1
10 mF 10 mA 11.9999 mF 1.0 + 0.50
Capacitance
Frequency
Range Resolution Full Scale
Reading
Accuracy
(1 year)
3 Hz to 10 Hz 10 µHz 9.99999 Hz 0.050 + 50
10 Hz to 100 Hz 100 µHz 99.9999 Hz 0.010 + 10
100 Hz to 1 kHz 1 mHz 999.999 Hz 0.005 + 2
1 kHz to 10 kHz 10 mHz 9.99999 kHz 0.005 + 2
10 kHz to 100 kHz 0.1 Hz 99.9999 kHz 0.005 + 2
100 kHz to 300 kHz 1 Hz 300.000 kHz 0.005 + 2
300 kHz to 1 MHz (8) 1 Hz 999.999 kHz 0.005 + 2
Frequency(6)(7)
(6) Applies to sine wave input and gate time set to 1 second.
(7) For sine wave input larger than 100 mV. For a 10 mV to 100 mV input, multiply the
% of reading error by 10.
(8) For frequency measurements greater than 750 kHz, use manual ranges for best
accuracy.
(5) 20% overrange on all ranges.
Digital Multimeters
5490C Series
5www.bkprecision.com
Specifications - 5492C / 5492CGPIB
Range(3) Resolution Full Scale Reading
100 mV 1 µV 119.999 mV
1 V 10 µV 1.19999 V
10 V 100 µV 11.9999 V
100 V 1 mV 119.999 V
750 V(4) 10 mV 787.50 V
(1) Valid for sine wave input > 0.3% of range and greater than 1 mVrms.
(2) Three filters are available for low-frequency performance: 3 Hz, 20 Hz, and 200 Hz. No additional errors will occur for frequencies above these filter settings.
(3) 20% overrange on all ranges except 750 V range can only test 5% overrange.
(4) 750 V range is limited to 8 x 107 Volt-Hz.
Range(7) Burden Voltage Resolution Full Scale
Reading
Accuracy (1 year)
3 Hz to 5 Hz 5 Hz to 20 Hz 20 Hz to 10 kHz
100 µA < 0.011 V 1 nA 119.999 µA 1.00 + 0.03 0.5 + 0.03 0.20 + 0.04
1 mA < 0.11 V 10 nA 1.19999 mA 1.00 + 0.03 0.5 + 0.03 0.20 + 0.04
10 mA < 0.05 V 0.1 µA 11.9999 mA 1.00 + 0.03 0.5 + 0.03 0.20 + 0.04
100 mA < 0.5 V 1 µA 119.999 mA 1.00 + 0.03 0.5 + 0.03 0.20 + 0.04
1 A < 0.7 V 10 µA 1.19999 A 1.00 + 0.03 0.5 + 0.03 0.20 + 0.04
3 A < 2.0 V 10 µA 3.1500 A 1.00 + 0.03 0.5 + 0.03 0.25 + 0.04
10 A(8) < 0.5 V 100 µA 11.9999 A 1.00 + 0.03 0.5 + 0.03 0.30 + 0.04
True RMS AC Current (5)(6)
(5) Three filters are available for low-frequency performance: 3 Hz, 20 Hz, and 200 Hz. No additional errors will occur for frequencies above these filter settings.
(6) Valid for sinewave input > 1% of range and greater than 10 µA AC.
(7) 20% overrange on all ranges except 3 A range can only test 5% overrange.
(8) 10 A range available on front panel only.
Range Test Current Accuracy (1 year) Temperature Coefficient / °C
1 kΩ1 mA 0.030 + 0.004 0.0010 + 0.0020
Continuity
(9) Applicable to the voltage measured at the input terminal. A 1 mA test current is typical. Changes in the current source will
cause variations in voltage drop across the diode junction.
Range Test Current Accuracy (1 year) Temperature Coefficient / °C
5 V 1 mA 0.010 + 0.005(1) 0.0010 + 0.0020
Diode(9)
Type Accuracy
Pt100 (DIN / IEC 751) Probe accuracy + 0.05 °C
5 kΩ thermistor Probe accuracy + 0.10 °C
Temperature
Frequency Accuracy (1 Year)
3 Hz to 5 Hz 1.00 + 0.03
5 Hz to 20 Hz 0.38 + 0.03
20 Hz to 20 kHz 0.10 + 0.03
20 kHz to 50 kHz 0.15 + 0.05
50 kHz to 100 kHz 0.63 + 0.08
100 kHz to 300 kHz 4.00 + 0.50
True RMS AC Voltage(1)(2)
100 mV, 1 V, 10 V, 100 V, and 750 V ranges
Digital Multimeters
5490C Series
6www.bkprecision.com
Specifications - 5493C / 5493CGPIB
Specifications are based on the following conditions:
- One year calibration cycle
- Calibration temperature TCAL = 23 °C
- Accuracy specifications: ± (% of reading + % of range), valid for TCAL ±5 ºC
- All 24 hours accuracy specifications are typical
- Add temperature coefficient for every ºC outside TCAL ±5 ºC
- For DC: The technical specifications are valid after a warm-up time of 60 minutes, with the integration time set to 10 or 100 NPLC, and auto zero enabled.
- For AC: The technical specifications are valid after a warm-up time of 60 minutes, slow AC filtering enabled, using a sine wave input signal.
DC Voltage
(1) 20% overrange on all ranges except 1000 V range which can only test 5% overrange.
(2) Relative to calibration standards.
DC Current
(3) 10 A range available on front panel only.
DC Resistance(4)
(4) Specifications apply to 2-wire and 4-wire resistance measurements using NULL for offset. Without NULL, add 0.2 Ω additional error for 2-wire measurements.
(5) 20% overrange on all ranges
(6) To eliminate noise interference, it is recommended to use shielded test cables for resistance measurements above 100 kΩ.
Range(1) Resolution Full Scale
Reading
Accuracy Temperature
Coefficient / °C
24 Hours(2)
TCAL ± 1 °C
90 Days
TCAL ± 5 °C
1 Year
TCAL ± 5 °C
100 mV 0.1 µV 119.9999 mV 0.0030 + 0.0030 0.0040 + 0.0035 0.0050 + 0.0035 0.0005 + 0.0005
1 V 1 µV 1.199999 V 0.0020 + 0.0006 0.0030 + 0.0007 0.0040 + 0.0007 0.0005 + 0.0001
10 V 10 µV 11.99999 V 0.0015 + 0.0004 0.0020 + 0.0005 0.0035 + 0.0005 0.0005 + 0.0001
100 V 100 µV 119.9999 V 0.0020 + 0.0006 0.0035 + 0.0006 0.0045 + 0.0006 0.0005 + 0.0001
1000 V 1 mV 1050.000 V 0.0020 + 0.0006 0.0035 + 0.0010 0.0045 + 0.0010 0.0005 + 0.0001
Range Burden
Voltage Resolution Full Scale
Reading
Accuracy Temperature
Coefficient / °C
24 Hours
TCAL ± 1 °C
90 Days
TCAL ± 5 °C
1 Year
TCAL ± 5 °C
100 µA < 0.011 V 0.1 nA 119.9999 µA 0.010 + 0.020 0.040 + 0.025 0.050 + 0.025 0.0020 + 0.0030
1 mA < 0.11 V 1 nA 1.199999 mA 0.010 + 0.006 0.030 + 0.006 0.050 + 0.006 0.0020 + 0.0005
10 mA < 0.05 V 10 nA 11.99999 mA 0.010 + 0.020 0.030 + 0.020 0.050 + 0.020 0.0020 + 0.0020
100 mA < 0.5 V 0.1 µA 119.9999 mA 0.010 + 0.004 0.030 + 0.005 0.050 + 0.005 0.0020 + 0.0005
1 A < 0.7 V 1 µA 1.199999 A 0.050 + 0.006 0.080 + 0.010 0.100 + 0.010 0.0050 + 0.0010
3 A < 2.0 V 1 µA 3.15000 A 0.180 + 0.020 0.200 + 0.020 0.200 + 0.020 0.0050 + 0.0020
10 A(3) < 0.5 V 10 µA 11.99999 A 0.050 + 0.010 0.120 + 0.010 0.120 + 0.010 0.0050 + 0.0010
Range(5) Test
Current Resolution Full Scale
Reading
Accuracy Temperature
Coefficient / °C
24 Hours
TCAL ± 1 °C
90 Days
TCAL ± 5 °C
1 Year
TCAL ± 5 °C
10 Ω10 mA 10 µΩ11.99999 Ω0.0050 + 0.0040 0.0080 + 0.0060 0.0100 + 0.0080 0.0006 + 0.0008
100 Ω10 mA 0.1 mΩ119.9999 Ω0.0030 + 0.0020 0.0080 + 0.0030 0.0100 + 0.0040 0.0006 + 0.0005
1 kΩ1 mA 1 mΩ1.199999 kΩ0.0020 + 0.0005 0.0080 + 0.0010 0.0100 + 0.0010 0.0006 + 0.0001
10 kΩ100 µA 10 mΩ11.99999 kΩ0.0020 + 0.0005 0.0080 + 0.0010 0.0100 + 0.0010 0.0006 + 0.0001
100 kΩ(6) 50 µA 100 mΩ119.9999 kΩ0.0020 + 0.0005 0.0080 + 0.0010 0.0100 + 0.0010 0.0006 + 0.0001
1 MΩ5 µA 1 Ω1.199999 MΩ0.0020 + 0.0010 0.0080 + 0.0010 0.0100 + 0.0010 0.0010 + 0.0002
10 MΩ500 nA 10 Ω11.99999 MΩ0.0150 + 0.0010 0.0200 + 0.0010 0.0400 + 0.0010 0.0030 + 0.0004
100 MΩ500 nA || 10 MΩ100 Ω119.9999 MΩ0.3000 + 0.0100 0.8000 + 0.0100 0.8000 + 0.0100 0.1500 + 0.0002
Digital Multimeters
5490C Series
7www.bkprecision.com
Capacitance
(1) 20% overrange on all ranges.
Frequency 24 Hours
TCAL ± 1 °C
90 Days
TCAL ± 5 °C
1 Year
TCAL ± 5 °C
Temperature
Coefficient / °C
3 Hz to 5 Hz 1.00 + 0.02 1.00 + 0.02 1.00 + 0.03 1.00 + 0.03
5 Hz to 10 Hz 0.35 + 0.02 0.35 + 0.03 0.35 + 0.03 0.35 + 0.03
10 Hz to 20 kHz 0.04 + 0.02 0.05 + 0.03 0.06 + 0.03 0.07 + 0.03
20 kHz to 50 kHz 0.10 + 0.04 0.11 + 0.05 0.12 + 0.05 0.13 + 0.05
50 kHz to 100 kHz 0.55 + 0.08 0.60 + 0.08 0.60 + 0.08 0.60 + 0.08
100 kHz to 300 kHz 4.00 + 0.50 4.00 + 0.50 4.00 + 0.50 4.00 + 0.50
Range(4) Resolution Full Scale
Reading
100 mV 1 µV 119.9999 mV
1 V 10 µV 1.199999 V
10 V 100 µV 11.99999 V
100 V 1 mV 119.9999 V
750 V(5) 10 mV 787.500 V
(2) Valid for sine wave input > 0.3% of range and greater than 1 mVrms.
(3) Three filters are available for low-frequency performance: 3 Hz, 20 Hz, and 200 Hz. No additional errors will occur for frequencies above these filter settings.
(4) 20% overrange on all ranges except 750 V range which can only test 5% overrange.
(5) 750 V range is limited to 8 x 107 Volt-Hz.
True RMS AC Voltage(2)(3)
100 mV, 1 V, 10 V, 100 V, and 750 V ranges
Specifications - 5493C / 5493CGPIB
Range Test
Current
Accuracy Temperature
Coefficient / °C
24 Hours
TCAL ± 1°C
90 Days
TCAL ± 5°C
1 year
TCAL ± 5°C
1 kΩ1 mA 0.002 + 0.030 0.008 + 0.030 0.010 + 0.030 0.0010 + 0.0020
Continuity
Range Test
Current
Accuracy Temperature
Coefficient / °C
24 Hours
TCAL ± 1°C
90 Days
TCAL ± 5°C
1 year
TCAL ± 5°C
5 V 1 mA 0.002 + 0.030 0.008 + 0.030 0.010 + 0.030 0.0010 + 0.0020
Diode(6)
(6) Applicable to the voltage measured at the input terminal. A 1 mA test current is typical. Changes in the current source will
cause variations in voltage drop across the diode junction.
Range(1) Full Scale
Reading
Accuracy Temperature
Coefficient / °C
24 Hours
TCAL ± 1 °C
90 Days
TCAL ± 5 °C
1 Year
TCAL ± 5 °C
1 nF 1.199999 nF 0.5 + 0.10 0.5 + 0.40 1.0 + 0.50 0.02 + 0.001
10 nF 11.99999 nF 0.2 + 0.05 0.5 + 0.10 1.0 + 0.10 0.02 + 0.001
100 nF 119.9999 nF 0.2 + 0.05 0.5 + 0.10 1.0 + 0.10 0.02 + 0.001
1 µF 1.199999 µF 0.2 + 0.05 0.5 + 0.05 1.0 + 0.10 0.02 + 0.001
10 µF 11.99999 µF 0.2 + 0.05 0.5 + 0.05 1.0 + 0.10 0.02 + 0.001
100 µF 119.9999 µF 0.2 + 0.05 0.5 + 0.05 1.0 + 0.10 0.02 + 0.001
1 mF 1.199999 mF 0.2 + 0.05 0.5 + 0.05 1.0 + 0.20 0.02 + 0.001
10 mF 11.99999 mF 0.5 + 0.20 0.5 + 0.30 1.0 + 0.50 0.02 + 0.001
Digital Multimeters
5490C Series
8www.bkprecision.com
Specifications - 5493C / 5493CGPIB
Range(3), Burden Voltage Frequency
Accuracy Temperature
Coefficient / °C
24 Hours
TCAL ± 1 °C
90 Days
TCAL ± 5 °C
1 Year
TCAL ± 5 °C
100 µA, < 0.011 V
1 mA, < 0.11 V
10 mA, < 0.05 V
100 mA, < 0.5 V
3 Hz to 5 Hz 1.00 + 0.02 1.00 + 0.02 1.00 + 0.04 0.100 + 0.006
5 Hz to 10 Hz 0.30 + 0.02 0.30 + 0.03 0.30 + 0.04 0.035 + 0.006
10 Hz to 5 kHz 0.10 + 0.04 0.10 + 0.04 0.10 + 0.04 0.015 + 0.006
5 kHz to 10 kHz 0.10 + 0.04 0.10 + 0.04 0.10 + 0.04 0.030 + 0.006
1 A, < 0.7 V
3 Hz to 5 Hz 1.00 + 0.02 1.00 + 0.02 1.00 + 0.04 0.100 + 0.006
5 Hz to 10 Hz 0.30 + 0.02 0.30 + 0.03 0.30 + 0.04 0.035 + 0.006
10 Hz to 5 kHz 0.10 + 0.04 0.10 + 0.04 0.10 + 0.04 0.015 + 0.006
5 kHz to 10 kHz 0.30 + 0.04 0.30 + 0.04 0.30 + 0.04 0.030 + 0.006
3 A, < 2.0 V
3 Hz to 5 Hz 1.00 + 0.02 1.00 + 0.02 1.00 + 0.04 0.100 + 0.006
5 Hz to 10 Hz 0.35 + 0.02 0.35 + 0.03 0.35 + 0.04 0.035 + 0.006
10 Hz to 5 kHz 0.23 + 0.04 0.23 + 0.04 0.23 + 0.04 0.015 + 0.006
5 kHz to 10 kHz 0.30 + 0.04 0.30 + 0.04 0.30 + 0.04 0.030 + 0.006
10 A(4), < 0.5 V
3 Hz to 5 Hz 1.00 + 0.02 1.00 + 0.02 1.00 + 0.04 0.100 + 0.006
5 Hz to 10 Hz 0.30 + 0.02 0.35 + 0.03 0.30 + 0.04 0.035 + 0.006
10 Hz to 5 kHz 0.15 + 0.04 0.15 + 0.04 0.15 + 0.04 0.015 + 0.006
5 kHz to 10 kHz 0.15 + 0.04 0.15 + 0.04 0.15 + 0.04 0.030 + 0.006
True RMS AC Current(1)(2)
(1) Three filters are available for low-frequency performance: 3 Hz, 20 Hz, and 200 Hz. No additional errors will occur for frequencies above these filter settings.
(2) Valid for sinewave input > 1% of range and greater than 10 µA AC.
(3) 20% overrange on all ranges except 3 A range which can only test 5% overrange.
(4) 10 A range available on front panel only.
Frequency
Range
Accuracy Temperature
Coefficient / °C
24 Hours
TCAL ± 1 °C
90 Days
TCAL ± 5 °C
1 Year
TCAL ± 5 °C
2 Hz to 10 Hz 0.1 0.100 0.100 0.0002
10 Hz to 100 Hz 0.030 0.030 0.030 0.0002
100 Hz to 1 kHz 0.003 0.008 0.010 0.0002
1 kHz to 300 kHz 0.002 0.006 0.010 0.0002
300 kHz to 1 MHz(7) 0.002 0.006 0.010 0.0002
Square wave(8) 0.001 0.006 0.010 0.0002
Frequency ±(% of reading)(5)(6)
100 mV, 1 V, 10 V, 100 V, and 750 V ranges
(5) Applies for sine wave input and gate time set to 1 second.
(6) For sine and square wave input larger than 100 mV. For a 10 mV to 100 mV input, multiply the % reading error by 10.
(7) For frequency measurements greater than 750 kHz, use manual ranges for best accuracy.
(8) Square input specified for 10 Hz to 300 kHz.
Frequency 1 second 0.1 second 0.01 second
3 Hz to 40 Hz 0 0.200 0.200
40 Hz to 100 Hz 0 0.060 0.200
100 Hz to 1 kHz 0 0.020 0.200
1 kHz to 300 kHz 0 0.004 0.030
Square wave(8) 0 0 0
Additional gate time errors ±(% of reading)
Type Accuracy
Pt100 (DIN / IEC 751) Probe accuracy + 0.05 °C
5 kΩ thermistor Probe accuracy + 0.10 °C
Temperature
Digital Multimeters
5490C Series
9www.bkprecision.com
v080521
General
AC Input 110 V/220 V ±10%, 50/60 Hz
Power Consumption 30 VA
I/O Interface RS232, USB host, USB (USBTMC-compliant) device, LAN, GPIB (5492CGPIB and 5493CGPIB only)
Temperature Operating 32 °F to 104 °F (0 °C to 40 °C)
Storage -40 ºF to 158 ºF (-40 ºC to 70 ºC)
Humidity Indoor use, 95 %
Safety EN 6110-1:2010, Low Voltage Directive (LVD) 2014/35/EU
Electromagnetic Compatibility EN 61326-1:2013, EMC directive 2014/30/EU
Dimensions (W x H x D) 8.85” x 3.93” x 13.97” (225 mm x 100 mm x 355 mm)
Weight 5.51 lbs (2.5 kg)
Warranty 3 years
Standard Accessories Power cord, USB cable, test leads, spare fuses, test report and certificate of calibration
Optional Accessories Rack mount kit (RK02), high performance bench DMM accessory kit (TL500B), general purpose DMM kit (TL130B),
Maxi-Pro DMM kit (TL50B), replacement probes (TL37)
Specifications
NSF ISR Rev mm ‘50 sum
About B&K Precision
For more than 60 years, B&K Precision has provided reliable and value-priced test and
measurement instruments worldwide.
Our headquarters in Yorba Linda, California houses our administrative and executive functions
as well as sales and marketing, design, service, and repair. Our European customers are
most familiar with B&K through our French subsidiary, Sefram. Engineers in Asia know us
through our B+K Precision Taiwan operation. Our B&K Brasil office supports our expanding
customer base in Brazil and other South American countries. The independent service center in
Singapore services customers in Singapore, Malaysia, Vietnam, and Indonesia.
B&K Precision group member Independent service center Service center location
Video Library
View product overviews, demonstrations,
and application videos in English, Spanish
and Portuguese.
http://www.youtube.com/user/BKPrecisionVideos
Product Applications
Browse all of our supported product
and mobile applications.
http://bkprecision.com/product-applications
B&K Headquarters
Yorba Linda,
California, USA
B&K Brasil
Sao Paolo, Brazil
Sefram
St. Etienne, France
B&K Taiwan
Taipei, Taiwan
Dynamics Circuit
Singapore
Quality Management System
B&K Precision Corporation is an ISO9001
registered company employing traceable
quality management practices for all
processes including product development,
service, and calibration.
ISO9001:2015
Certification body NSF-ISR
Certificate number 6Z241-IS8