Datenblatt für Part Numbering System von Littelfuse Inc.
Aut
AGR 800 -2
F‘nqumg opnov
(Blank) : Bwk
2 : Tape and lee packaging
AP : Ammo pm
Ho v! c unem lndKJKH
Producl SBIIGS r A" 'F' ._|[ the end 0' [he
Seuss n memes Pb llee
vemon or pmdm
AHS 080 -2
2 = Tape and veal pac-(aqmg
He‘d current mdicalol
Product Stiles
1:
mo 1
2‘— _ _
F21, efi rv u' :MDC'C" sys'fi'v
_L $13; __
-u' , ..,, u' xuv- a Jaw“,
rums' Far-n a
>-< eiiiiee="" part="" id="" -="" munent="" rating="" ~125="" :1="" 25a.="" 0="" 30="" :="" jouma.="" 250="" :="" 2="" 5a)="" raychem="" clrcun="" protection="" system="" symbol="" |—="" date="" codelbatch="" number="" 251gned="" fur="" use="" i="" autamutwe="" apph="" ramal="" \eaded="" surfazermmmt="" 000="" +00="" sta-am="" m-="" a.="" nun="" mug.="" pm="" mmmlon="" mmnsmn="" nummlon="" pan="" ermlol="" 0-:an="" 011:..an="" lllmlnn="" a="" min-mam)="" a="" (710m)="" 0="" (-0111)="" ms="" 01an="" hmnlmluln)="" 111150302013="" :000="" 20000="" hos="" 46.013)="" 15.009)="" 3410154)="" 1015150="" 1500="" 7500="" 100="" 45.013)="" 23.009)="" 6|="" .0240)="" asun="" 05010030="" 2.000="" 10000="" 030="" 31.012)="" 23.009)="" 5110201)="" 115040050="" 2.000="" 10000="" 050="" 31.012)="" 23.000)="" 51.0201)="" 09.10075="" 2000="" 10000="" 075="" 31.012.="" 23.009)="" 51.0201)="" asmdiuo="" 2.000="" 10000="" 100="" 31.012)="" 23.009.="" 51.0201)="" asmdizs="" 2000="" 10000="" 125="" 31.012.="" 23.009)="" 5110231)="" asmdiso="" 1,500="" 7.500="" 150="" 05.013)="" 23.009)="" 01.0240)="" asmdzuo="" 1.500="" 7.500="" 200="" 051011;)="" 23="" .003)="" 61="" 10="" 240)="" asmuzso="" 1500="" 7500="" 250="" 15.015)="" 23.009)="" 01.0240)="">
'“ Rad
m: ,
L ...u , MM“, ;-.
v m“ ImmMmm W (N mm
3 - v m ,.\
A!»
x x mm»
U .. am: A «m m
-. w .mummhs
, armqw m:
J mum: . .uv-
«M .m m l in um
* whu ‘u n r' r'hw EH‘1";'VL‘J‘K‘('V>S
nutmeg Wm: organ ,4 2mm
yon 7 41; 4L?» 9
_|——1 1...».an Nahum]
5)! Z Resm‘antv mm H-vd "Jam: 4"
m , Reaqa'me mg ‘(Jl‘anaH
HnH m'vr—m mA‘
x: M: m w M bu
pm;
Rum“, ry'nnVuhm‘mzuv
=an 1
gig __
H — {Mm . v H nm':
as: If Muhu'vgh 1 w m w
mu ad, um
rrmum mm E 7. HE
' kuu H1, AN‘ pm
14 , M “H;
—
Contact
B‘mk : EUR
2 : up.- m1 m4 puck-19mg
L!.Id~he-: \‘ersnn
alarm dewgr’. mm
Long um 01 was
54 :1
Bow had! KM
Romed ch 7)
maped
Hosd (mm—HI wanc am
9mm Seues
VIP 210 SL 19238 72
5mm , am“
3 , Tm» .m (H pxhflgrq
My-r
F
G
L
x
U
m
n n u u u u‘
Hold cunem Hammer
Pmdml send-s
m 9‘ 5 a , I.‘ m 1mm Imam 0' was mum
J. H] ,H/
#3—6 —o—G—'\—0—~—0—r\—O—O—o—o—
Cantact
Surf
.5
u
34
m
ape 3nd rEe packagmg
Fx v P» mince nge \L‘mw'ed par- '.’*‘:El susuahu-y,
M:err‘:'.'.e :ru;m:~g \‘J:pl|cahle
Lesdhee
Hald :.Nen' 'dlcam
2r:1umsenas
el
mug -/1) .m 414.:
._L_[/_
‘ \ w- um“.
'H.‘ u. mm
1‘»: ”mm mm
Adan". 'Hx-umrmmm ‘Mu
mum». v M.‘ ,- .
Dnvrux mm
radeeaded
e surfazememl
S
3 RPM
|<—e—>|
T--
A we
L'- 61-1,
—e—>
Table T7. Recommended Pad Layouts for $urlace~rnount Telecommunicafions and Networking Devices in
millimolus (inches) Nominal
figln In!
mm A I c n i r u Dllncnnam
13501») 45 l 8 6| — — — — 118
«my (a on ma) — _ _ _
magma 2 29 24- 535 an — — — 119
mm (o 995) (o 25; (0135) — — —
TSLZSOW) 3.5 I B 55 — — — — TIE
m m (o 07) («22) — — — —
W1“) ID ‘2 IN 335 — — — — 1|!
[04le (“Jim (0132) — — — _
[sum 5 20 nm 554 s 75 2.0a 312 339 no
40 205. «mm (0 my (n.265y (own (012:!) (0331)
wnnmou 4.5 I 5 34 — — _ _ m
[0 m (0.05) (0 I3; — — — —
wnoao a u z: 51 — — — — m
(0J2) (D 39) (0 20) — — _ _
SMDflSD-ZOII 4 5 [5 34 — — — — TIB
(“9) (0 06) (M3) — — — _
unusuocnm 3.15 In 345' — — — — m
m ‘24) mm (0136‘) — — — —
msuocom 3 I5 m 345‘ — — — — m
(II 120 (n 07; (a new — — — —
“oh. 'Inaum "mm MM.