Datenblatt für EVAL-AD1938AZ User Guide von Analog Devices Inc.

ANALOG DEVICES my- fj DU. .%E H Vim-A m ’\|.4\Ut’JJfi/\Z a W Rev. In @IWfiE—fiififlfl ‘
Evaluation Board User Guide
UG-045
One Technology Way P. O. Box 9106 Norwood, MA 02062-9106, U.S.A. Tel: 781.329.4700 Fax: 781.461.3113 www.analog.com
Evaluating the AD1938 Four ADC/Eight DAC with PLL 192 kHz, 24-Bit Codec
PLEASE SEE THE LAST PAGE FOR AN IMPORTANT
WARNING AND LEGAL TERMS AND CONDITIONS. Rev. 0 | Page 1 of 32
EVAL-AD1938AZ PACKAGE CONTENTS
AD1938 evaluation board
USBi control interface board
USB cable
OTHER SUPPORTING DOCUMENTATION
AD1938 data sheet
EVALUATION BOARD OVERVIEW
This document explains the design and setup of the evaluation
board for the AD1938. The evaluation board must be connected
to an external ±12 V dc power supply and ground. On-board
regulators derive 3.3 V supplies for the AD1938. The AD1938 is
controlled through an SPI interface. A small external interface
board, EVAL-ADUSB2EBZ (also called USBi), connects to a PC
USB port and provides SPI access to the evaluation board
through a ribbon cable. A graphical user interface (GUI)
program is provided for easy programming of the chip in a
Microsoft® Windows® PC environment. The evaluation board
allows demonstration and performance testing of most AD1938
features, including four ADCs and eight DACs, as well as the
digital audio ports.
Additional analog circuitry (ADC input filters, DAC output
filter/buffer) and digital interfaces such as S/PDIF are provided
to ease product evaluation.
All analog audio interfaces are accessible with stereo audio,
3.5 mm TRS connectors.
FUNCTIONAL BLOCK DIAGRAM
DAC 1&2
ADC 1&2
DAC 3&4 MCLK ROUTING
POWER SUPPLY
AD1938
SERIAL AUDIO
INTERFACES
S/PDIF
INTERFACE
CONTROL
INTERFACE
CLOCK & DATA ROUTING
LRCLK, BCLK, SDATA
SPI
ANALOG
AUDIO
ANALOG
AUDIO
ANALOG
AUDIO
08421-001
Figure 1.
UG-045 Evaluation Board User Guide
Rev. 0 | Page 2 of 32
TABLE OF CONTENTS
E VA L-AD1938AZ Package Contents ............................................ 1
Other Supporting Documentation ................................................. 1
Evaluation Board Overview ............................................................ 1
Functional Block Diagram .............................................................. 1
Revision History ............................................................................... 2
Setting Up the Evaluation Board .................................................... 3
Standalone Mode .......................................................................... 3
SPI Control .................................................................................... 3
Automated Register Window Builder Software Installation .. 3
Hardware Setup, USBi.................................................................. 3
Powering the Board .......................................................................3
Setting Up the Master Clock (MCLK) ........................................4
Configuring the PLL Filter ...........................................................5
Connecting Audio Cables ............................................................5
Switch and Jumper Settings .........................................................5
Rotary and DIP Switch Settings ......................................................7
Schematics and Artwork ..................................................................9
CPLD Code ..................................................................................... 20
Ordering Information .................................................................... 26
Bill of Materials ........................................................................... 26
REVISION HISTORY
2/10—Revision 0: Initial Version
1| _]| “L
Evaluation Board User Guide UG-045
Rev. 0 | Page 3 of 32
SETTING UP THE EVALUATION BOARD
STANDALONE MODE
It is possible to run the board and the AD1938 codec in stand-
alone mode, which fixes the functionality of the AD1938 into
the I2S data format, running at 256 × fS (default register con-
dition). The ADC BCLK and LRCLK ports are flipped between
slave and master (input and output) by tying SDA/COUT (Pin 24)
to low or high. This is accomplished by moving the J5 jumper to
either 0 or SDA/1 (see Figure 2 and Figure 3 for the correct
settings).
08421-002
0
SDA/1
COUT
0
1
CIN
J6 J8J7
ADDR1ADDR0
J5
0
SCL
CCLK
0
1
CLATCH
Figure 2. Standalone Slave Mode
08421-003
0
SDA/1
COUT
0
1
CIN
J6 J8J7
ADDR1ADDR0
J5
0
SCL
CCLK
0
1
CLATCH
Figure 3. Standalone Master Mode
With the control jumpers set to standalone slave mode, both
DIP switches, S2 and S3, set to off, and both rotary hex mode
switches, S4 and S5, set to 0, the S/PDIF receiver is the LRCLK,
BCLK, and SDATA source. The default MCLK jumper setting
routes MCLK from the S/PDIF receiver to the AD1938. With a
valid S/PDIF data stream connected to the selected S/PDIF
input port, the board passes audio from the S/PDIF port to all
four stereo outputs and from Stereo IN1 to the S/PDIF output
ports. IN2 can be selected by changing S3, Position 8, to on.
Other serial audio clock and data routing configurations are
described in the Switch and Jumper Settings section.
SPI CONTROL
The evaluation board can be configured for interactive control
of the registers in the AD1938 by connecting the SPI port to the
USBi. The SPI jumper settings are shown in Figure 4.
08421-004
0
SDA/1
COUT
0
1
CIN
J6 J8J7
ADDR1ADDR0
J5
0
SCL
CCLK
0
1
CLATCH
Figure 4. SPI Control
The Automated Register Window Builder software controls
the AD1938 and is available at www.analog.com/AD1938.
AUTOMATED REGISTER WINDOW BUILDER
SOFTWARE INSTALLATION
The Automated Register Window Builder is a program that
launches a graphical user interface for direct, live control of the
AD1938 registers. The GUI content for the part is defined in a
part-specific .xml file; this file is included in the software
installation. To install the Automated Register Window
Builder software, follow these steps:
1. At www.analog.com/AD1938, find the Resources & Tools
list.
2. In the list, find Evaluation Boards & Development Kits
and click Evaluation Boards/Tools to open the provided
ARWBvXX.zip file.
3. Double-click the provided .msi file to extract the files to an
empty folder on your PC.
4. Then double-click setup.exe and follow the prompts to
install the Automated Register Window Builder. A
computer restart is not required.
5. Copy the .xml file for the AD1938 from the extraction
folder into the C:\Program Files\Analog Devices
Inc\AutomatedRegWin folder, if it does not appear in the
folder after installation.
HARDWARE SETUP, USBi
To set up the USBi hardware, follow these steps:
1. Plug the USBi ribbon cable into the J1 header.
2. Connect the USB cable to your computer and to the USBi.
3. When prompted for drivers, follow these steps:
a. Choose Install from a list or a specific location.
b. Choose Search for the best driver in these locations.
c. Check the box for Include this location in the search.
d. Find the USBi driver in C:\Program Files\Analog
Devices Inc\AutomatedRegWin\USB drivers.
e. Click Next.
f. If prompted to choose a driver, select CyUSB.sys.
g. If the PC is running Windows XP and you receive a
message that the software has not passed Windows
logo testing, click Continue Anyway.
You can now open the Automated Register Window Builder
application and load the .xml file for the part on the evaluation
board.
POWERING THE BOARD
The AD1938 evaluation board requires a power supply input of
±12 V dc and ground to the three binding posts; +12 V draws
~250 mA, and −12 V draws ~100mA. The on-board regulators
provide two 3.3 V rails, one each for AVDD and DVDD for the
AD1938. DVDD also supplies power for the active peripheral
components on the board. Jumpers are provided to allow access
to the power connections of the AD1938. These are convenient
points to insert a current measuring device. The only compon-
ents on the AD1938 side of the jumper are the part itself and the
local power supply decoupling. The jumper blocks on the
evaluation board are shown in Figure 5.
EL. WWW”. nHmmmmmE mzmgaag Eng .mEmm. Egg EEI aHn...,. Wm—um mHmmmmflu. Ema mzmgagg Ena .mEmm. a: .m- .m mm mmmmm. . a .mm EEI Emu ammmmfiggg Ea FEM! EEI aHn.._.. WWW. mHHEflFa Emw .mmmgaag Ea .mEmm. Wmmm mmmmm. mflw Eammmmggga Eua FEM!
UG-045 Evaluation Board User Guide
Rev. 0 | Page 4 of 32
08421-005
JP5
AVDD2
AVDD1
DVDD
JP6 JP7
POWER SELECTION
Figure 5. AD1938 Power Jumpers
SETTING UP THE MASTER CLOCK (MCLK)
The evaluation board has a series of jumpers that give the user
great flexibility in the MCLK clock source for the AD1938.
MCLK can come from six different sources: passive crystal,
active oscillator, external clock in, S/PDIF receiver, and two
header connections. Note that the complex programmable logic
device (CPLD) on the board must have a valid clock source; the
frequency is not critical. These jumper blocks can assign the
CPLD clock as well. Most applications of the board use MCLK
from either the S/PDIF receiver or one of the header (HDR)
inputs. Figure 6 to Figure 9 show the on-board active oscillator
disabled so that it does not interfere with the selected clock. The
clock feed to the CPLD comes directly from the clock source.
Note that, if the HDR connectors are to be driven with MCLK
from a source on the evaluation board, SW2 and/or SW3 must
be switched from the IN position to the OUT position.
08421-006
JP31
HDR1
JP30
HDR2
JP29
8416
JP28
CLK
JP24
OSC
R155
R156
C154
C153
MCLKI
XTAL
MCLKO
XTAL
R166
R178
MCLKI BUS
MCLKO BUS
JP27
HDR1
JP25
HDR2
JP23
CPLD
OSC DISABLE
193X_MCLKI
DISABLE
EXT
EXT CLK IN
193X_MCLKO
1938_MCLKI
R160
R167
R169
R172
R174 R175
C168
C170
JP22
C158
L7
JP19
JP18 JP20 C147
U21
U18
U22
Y1
J23
J22
Figure 6. S/PDIF Receiver as MCLK Master; the AD1938 and CPLD as Slaves
08421-007
JP31
HDR1
JP30
HDR2
JP29
8416
JP28
CLK
JP24
OSC
R155
R156
C154
C153
MCLKI
XTAL
MCLKO
XTAL
R166
R178
MCLKI BUS
MCLKO BUS
JP27
HDR1
JP25
HDR2
JP23
CPLD
OSC DISABLE
193X_MCLKI
DISABLE
EXT
EXT CLK IN
193X_MCLKO
1938_MCLKI
R160
R167
R169
R172
R174 R175
C168
C170
JP22
C158
L7
JP19
JP18 JP20 C147
U21
U18
U22
Y1
J23
J22
Figure 7. HDR1 as MCLK Master; the AD1938, CPLD, and HDR2 as Slaves
08421-008
JP31
HDR1
JP30
HDR2
JP29
8416
JP28
CLK
JP24
OSC
R155
R156
C154
C153
MCLKI
XTAL
MCLKO
XTAL
R166
R178
MCLKI BUS
MCLKO BUS
JP27
HDR1
JP25
HDR2
JP23
CPLD
OSC DISABLE
193X_MCLKI
DISABLE
EXT
EXT CLK IN
193X_MCLKO
1938_MCLKI
R160
R167
R169
R172
R174 R175
C168
C170
JP22
C158
L7
JP19
JP18 JP20 C147
U21
U18
U22
Y1
J23
J22
Figure 8. External Clock In as Master; the AD1938 and CPLD as Slaves
08421-009
JP31
HDR1
JP30
HDR2
JP29
8416
JP28
CLK
JP24
OSC
R155
R156
C154
C153
MCLKI
XTAL
MCLKO
XTAL
R166
R178
MCLKI BUS
MCLKO BUS
JP27
HDR1
JP25
HDR2
JP23
CPLD
OSC DISABLE
193X_MCLKI
DISABLE
EXT
EXT CLK IN
193X_MCLKO
1938_MCLKI
R160
R167
R169
R172
R174 R175
C168
C170
JP22
C158
L7
JP19
JP18 JP20 C147
U21
U18
U22
Y1
J23
J22
Figure 9. Active On-Board Oscillator as Master; the AD1938 and
CPLD as Slaves
The MCLK configurations shown in Figure 10 and Figure 11 use
the AD1938 MCLKO port to drive the CPLD and, possibly, the
HDRs. The passive crystal runs the AD1938 at 12.288 MHz.
Figure 11 shows the MCLKI shut off; this is the case when the
PLL is set to LRCLK instead of MCLK.
08421-010
JP31
HDR1
JP30
HDR2
JP29
8416
JP28
CLK
JP24
OSC
R155
R156
C154
C153
MCLKI
XTAL
MCLKO
XTAL
R166
R178
MCLKI BUS
MCLKO BUS
JP27
HDR1
JP25
HDR2
JP23
CPLD
OSC DISABLE
193X_MCLKI
DISABLE
EXT
EXT CLK IN
193X_MCLKO
1938_MCLKI
R160
R167
R169
R172
R174 R175
C168
C170
JP22
C158
L7
JP19
JP18 JP20 C147
U21
U18
U22
Y1
J23
J22
Figure 10. Passive Crystal; AD1938 Is Master; CPLD Is Slave from
the MCLKO Port
I ::EI¥IE[I El? 9533?: %%3
Evaluation Board User Guide UG-045
Rev. 0 | Page 5 of 32
08421-011
JP31
HDR1
JP30
HDR2
JP29
8416
JP28
CLK
JP24
OSC
R155
R156
C154
C153
MCLKI
XTAL
MCLKO
XTAL
R166
R178
MCLKI BUS
MCLKO BUS
JP27
HDR1
JP25
HDR2
JP23
CPLD
OSC DISABLE
193X_MCLKI
DISABLE
EXT
EXT CLK IN
193X_MCLKO
1938_MCLKI
R160
R167
R169
R172
R174 R175
C168
C170
JP22
C158
L7
JP19
JP18 JP20 C147
U21
U18
U22
Y1
J23
J22
Figure 11. LRCLK Is the Master Clock Using the PLL; MCLKI Is Disabled, and
CPLD Is Slave to the MCLKO Port
CONFIGURING THE PLL FILTER
The PLL for the AD1938 can run from either MCLK or LRCLK,
according to its setting in the PLL and Clock Control 0 register,
Bits[6:5]. The matching RC loop filter must be connected to LF
(Pin 47) using JP15. See Figure 12 and Figure 13 for the jumper
positions.
08421-012
C114
C120
C131JP15
MCLK LRCLK
R129
C125
R138
PLL SELECT
Figure 12. MCLK Loop Filter Selected
08421-013
C114
C120
C131JP15
MCLK LRCLK
R129
C125
R138
PLL SELECT
Figure 13. LRCLK Loop Filter Selected
Normally, the MCLK filter is the default selection; it is also
possible to use the register control window to program the
PLL to run from the LRCLK. In this case, the jumper must
be changed as shown in Figure 13.
CONNECTING AUDIO CABLES
Analog Audio
The analog inputs and outputs use 3.5 mm TRS jacks; they are
configured in the standard configuration: tip = left, ring = right,
sleeve = ground. The analog inputs to IN1 and IN2 generate
0 dBFS from a 1 V rms analog signal. The on-board buffer circuit
creates the differential signal to drive the ADC with 2 V rms at
the maximum level. The DAC puts out a 0.8775 V rms single-
ended signal at 0 dBFS; this signal is buffered and filtered before
the OUT connectors. There are test points that allow direct
access to the ADC and DAC pins; note that the ADC and DAC
have a common-mode voltage of 1.5 V dc. These test points
require proper care so that improper loading does not drag
down the common-mode voltage, and the headroom and
performance of the part do not suffer.
The ADC buffer circuit is designed with a switch (S1) that
allows the user to change the voltage reference for all of the
amplifiers. GND, CM, and FILTR can be selected as a reference;
it is advisable to shut down the power to the board before
changing this switch. The CM and FILTR lines are very
sensitive and do not react well to a change in load while the
AD1938 is active. A series of jumpers allows the user to dc-
couple the buffer circuit to the ADC analog port when CM and
FILTR are selected (see Figure 14).
08421-014
R72
C60
R73
S1 C74
C63
C61
C64
C65
C67
C69
R84
R86
C76
C99
R106
R107
U14
C77
C82
C80
C83
C88
R85
R87
TP32
TP28
VREF SELECT
TP26
IN1R+
IN1R–
IN1L+
IN1L
TP34
R79R77C62
C66
C79R97
R93
JP12
R90
C89 R76
GND
FILTER
CM
JP4
C68
C72
JP11
R81
R101
JP13
C105
C75
U12
TP25
IN1L
IN1R
TP30
Figure 14. VREF Selection and DC Coupling Jumpers
Digital Audio
There are two types of digital interfacing, S/PDIF and discrete
serial. The input and output S/PDIF ports have optical and
coaxial connectors. The serial audio connectors use 1 × 2 100 mil
spaced headers with pins for both signal and ground. The
LRCLK, BCLK, and SDATA paths are available for both the
ADC and DAC on the HDR1 and HDR2 connectors. Each has a
connection for MCLK; each HDR MCLK interface has a switch
to set the port as an input or output, depending on the master
or slave state of the AD1938.
SWITCH AND JUMPER SETTINGS
Clock and Control
The AD1938 is designed to run in standalone mode at a sample
rate (fS) of 48 kHz, with an MCLK of 12.288 MHz (256 × fS). In
standalone slave mode, both ADC and DAC ports must receive
valid BCLK and LRCLK. The AD1938 can be clocked from
either the S/PDIF receiver or the HDR1 connector; the ADC
BCLK and LRCK port sources are selected with S2, Position 2
and Position 3. For the S/PDIF master, both switches should be
off. For HDR1, S2, Position 3, should be on (see the detail in
Figure 15 and Figure 16). The DAC BCLK and LRCK port
sources are selected with S2, Position 5 and Position 6. For the
S/PDIF master, both switches should be off. For HDR1, S2,
Position 6, should be on. Note that HDR2 is not implemented
in the CPLD routing code.
It is also possible to configure the AD1938 ADC BCLK and
LRCK ports to run in standalone master mode; moving J5 to
SDA/1, as shown in Figure 3, changes the state of the AD1938.
Setting S2, Position 2 and Position 5, to on selects the proper
routing to both the S/PDIF receiver and the HDR1 connector.
UG-045 Evaluation Board User Guide
Rev. 0 | Page 6 of 32
In this mode, the AD1938 ADC port generates BCLK and
LRCLK when given a valid MCLK.
For full flexibility of the AD1938, the part can be put in SPI
control mode and programmed with the Automated Register
Window Builder application (see Figure 4 for the appropriate
jumper settings). Changing the registers and setting the DIP
switches allow many possible configurations. In the various
master and slave modes, the AD1938 takes MCLK from a
selected source and can be set to generate or receive either
BCLK or LRCLK to or from either the ADC or the DAC port,
depending on the settings and requirements.
As an example, to set the ADC port as master, switch the ADC
Control 2 register bits for BCLK and LRCLK to master, and
change S2, Position 2 and Position 5, to on. In this mode, the
board is configured so that the ADC BCLK and LRCLK pins are
the clock source for both the ADC destination and the DAC
data source. For the DAC port to be the master, the DAC
Control 1 register bits for BCLK and LRCLK must be changed
to master, and S2, Position 2 and Position 3, and S2, Position 5
and Position 6, must all be on. On this evaluation board, these
settings allow the master port on the AD1938 to drive both the
S/PDIF and the HDR connections. Many combinations of master
and slave are possible (see Figure 15 and Figure 16 for the correct
settings).
S/PDIF Audio
The settings shown in Figure 15 and Figure 16 show the details
of clock routing and control for both the ADC and DAC ports.
The board is shipped with the S/PDIF port selected as the
default; the hex switches are set to 0, and all DIP switches are
set to off. The AD1938 is shipped in standalone mode (see
Figure 2); the BCLK and LRCLK signals run from the S/PDIF
receiver to the ADC and DAC ports of the AD1938.
In this default configuration, the DAC audio path routes the
S/PDIF audio signal to all four stereo AD1938 DSDATA inputs
simultaneously. The rotary switch, S4, allows the user to select
individual stereo pairs for transmission of the analog signal.
Position 0 is the default; Position 1 through Position 4 allow the
S/PDIF input signal to be assigned to Pair 1 to Pair 4, respectively.
Also in this default configuration, the IN1 analog is routed through
the AD1938 ADC ASDATA1 path to the S/PDIF output. IN2 is
selected by changing the S3 DIP switch, Position 8, from 0 to 1.
HDR ConnectorsSerial Audio
Routing of serial audio to and from the HDR1 connector is con-
trolled by DIP S3, Position 6 and Position 7, and Rotary S4. For
the DAC audio signal path, S4, Position 8, assigns the data
signal coming into HDR1 DSDATA1 to all four DSDATA ports
on the AD1938. S4, Position 9, assigns the HDR1 labeled ports
to the associated port on the AD1938.
Other Options
It is possible to mute all data going to the DSDATA ports of the
AD1938 by selecting S4, Position 7. This shows the SNR of the
DACs
To use other fS rates, the USBi must be connected and the
AD1938 registers must be programmed accordingly. For
example, adjusting the fS rate to 96 kHz requires that the ADC
and DAC Control 0 registers have sample rates set to 96 kHz
(see Figure 15 and Figure 16 for the complete list of options).
The CPLD code is presented in the CPLD Code section and is
included with the evaluation board; alterations and additions to
the functionality of the CPLD are possible by altering the code
and reprogramming the CPLD.
Evaluation Board User Guide UG-045
Rev. 0 | Page 7 of 32
ROTARY AND DIP SWITCH SETTINGS
08421-015
AD193X/ADAU132X Rev-E Evaluation Board Configuration: (* indicates default setting)
1) DIP Switch S2 Position-8 (SPDIF_RX_TX reset) must be toggled after power-up for proper operation of the SPDIF receiver and transmitter.
2) The AD193x evalution board defaults the AD193x codec to standalone mode preventing SPI/I
2
C operation. The J5, J6, J7, and J8 header jumpers can be changed for SPI/I
2
C operation.
ADC and DAC Serial Clock (BCLK, LRCLK) Source Selection and Routing (Switch S2)
1) DIP Switch S2 controls the AD193x ADC a nd DAC serial clock source selection. One of four clock sources is selected based on the setting. SPDIF Receiver
CS8416, Header Connector HDR1, ADC serial clocks, or DAC serial clock can be the clock source. ADC and DAC serial clock selection is controlled independently.
2) The AD193x master clock source should be selected using the JP28, JP29, JP30, and JP31 header jumpers such that the MCLK source is in sync with the DAC/ADC serial clock and data source.
DIP Switch S2 position:
Position-1Description
Off* Enable Enable ADC clocks
On Disable Tristate ADC clocks
Position-2 Position-3ABCLK Source ALRCLK Source SPDIF_Rx Clocks SPDIF_Tx Clocks HDR1 Clocks ADC Cl ocks DAC Clocks
Off* Off* SPDIF_RX_8416 SPDIF_RX_8416 Master Slave Slave Slave N/A
Off On HDR1_ABCLK HDR1_ALRCLK Slave Slave Master Slave N/A
On Off ADC-ABCLK ADC-ALRCLK Slave Slave Slave Master N/A
On On DAC-DBCLK DAC-DLRCLK Slave Slave Slave Slave Master
Position-4Description
Off* Enable Enable DAC clocks
On Disable Tristate DAC clocks
Position-5 Position-6DBCLK Source DLRCLK Source SPDIF_Rx Clocks SPDIF_Tx Clocks HDR1 Clocks ADC Cl ocks DAC Clocks
Off* Off* SPDIF_RX_8416 SPDIF_RX_8416 Master Slave Slave N/ASlave
Off On HDR1_DBCLK HDR1_DLRCLK Slave Slave Master N/A Slave
On Off ADC-ABCLK ADC-ALRCLK Slave Slave Slave Master Slave
On On DAC-DBCLK DAC-DLRCLK Slave Slave Slave N/A Master
Position-7Description SPDIF_TX CS8406 MCLK Jumper Settings
SPDIF_RX_TX MCLK Rate JP10 JP9
Off* SPDIF_RX_TX MCLK Rate = 256xf
S
0 0
On SPDIF_RX_TX MCLK Rate = 128xf
S
0 1
Position-8Description
SPDIF_TX_RX RESETB
Off* SPDIF_RX_TX in active mode (Note: This position must be toggled after power-up for proper operation.)
On SPDIF_RX_TX in reset mode
SPDIF RX - CS8416 Jumpers
JP1 JP2 JP3
0 = Normal update rate phase detector, increased clock jitter 0 = NVERR selected 0 = Emphasis audio match off
1 = High update rate phase detector, low clock jitter 1 = RERR selected 1 = Emphasis audio match on
SPDIF TX - CS8406 Jumpers SPDIF_TX CS8406 MCLK Rate Jumper Settings
JP18 JP10 JP9
y bit in the outgoing AES3 transmitted datatidilavehtfoetatsehtsenimretedtupninipVeht=0 0 0 SPDIF_TX MCLK Rate = 256xf
S
y bit in the outgoing AES3 transmitted datatidilavehtfoetatsehtsenimretedtupninipVeht=1 0 1 SPDIF_TX MCLK Rate = 128xf
S
SPDIF_RX-TX Clock Rate Selection
SPDIF_RX_TX /RESET
ADC- ABCLK, ALRCLK Clock Disable
ADC - ABCLK, ALRCLK Source Selection
DAC – DBCLK, DLRCLK Clock Disable
DAC - DBCL K, DLRCLK Source Selection
Figure 15. Settings Chart 1
5 355 52.2.: $1 2252:: E 2; £33 2, g [5:62, it? 255258 % s .533, 3, 33.23
UG-045 Evaluation Board User Guide
Rev. 0 | Page 8 of 32
Figure 16. Settings Chart 2
i§ 2% n A k A
Evaluation Board User Guide UG-045
Rev. 0 | Page 9 of 32
SCHEMATICS AND ARTWORK
08421-017
Figure 17. Board Schematics, Page 1ADC Buffer Circuits
WI
UG-045 Evaluation Board User Guide
Rev. 0 | Page 10 of 32
08421-018
Figure 18. Board Schematics, Page 2Serial Digital Audio Interface Headers with MCLK Direction Switching
Evaluation Board User Guide UG-045
Rev. 0 | Page 11 of 32
08421-019
Figure 19. Board Schematics, Page 3S/PDIF Receive and Transmit Interfaces
UG-045 Evaluation Board User Guide
Rev. 0 | Page 12 of 32
08421-020
Figure 20. Board Schematics, Page 4Serial Digital Audio Routing and Control CPLD
w» 5“,. HT
Evaluation Board User Guide UG-045
Rev. 0 | Page 13 of 32
08421-021
Figure 21. Board Schematic, Page 5AD1938 with MCLK Selection Jumpers
(517. x cm: ‘ [535555553 2:1: 531:: 5‘3”!)ch wimrwnAstNan vs {SJnannn nsnArA: u}! Magma: mam? [MEMSDAVAI ASDHM fut 2 4 15 mlrflugiygs a} mum 15m [:1 7m m [w ‘ s) as m .51 m 57 um mm,” cu m my w. W (m n 51 mm m n 7 “.5. min Wzk n :1 ".51 m. mm H 51 um ”mm-[m 4a
UG-045 Evaluation Board User Guide
Rev. 0 | Page 14 of 32
08421-022
Figure 22. Board Schematics, Page 6Daughter Card Interface, Useful as Test Points
Evaluation Board User Guide UG-045
Rev. 0 | Page 15 of 32
08421-023
Figure 23. Board Schematics, Page 7DAC Buffer Circuits
Em? E :3 B: E: “2st $239.5” m2 3 ”ES: é< uni="" is;="" 22m="" 223206="" le="" .33="" «omufizawmg="" 385="" .012="" $qu="" $32="" 22::on="" :1="" 26="" 3832="" 625="" :39:="" .3;="" 32$:="" 22:5;="" ne?="" 8%="" $22="" nee="" us="" tam="" e="" tm="" s="" 53%="" 5%="" $23="" ::="" .5538="" ni="" 3="" mwmue="" 51$="" mmmzi="" ls="" eh;="" “use.="" ,2.="" 5:;="" was.="" ”.322.="" dfim="" “mg:="" ,="" “3.22,="" :hh="" h="" el»="" ..="" .="" 5‘3;="" 2.="" m="" w="" an="" an="" h="" e="" a="" 3="" eh="" 3:4="" f="">
UG-045 Evaluation Board User Guide
Rev. 0 | Page 16 of 32
08421-024
Figure 24. Board Schematics, Page 8SPI Control Interface
Dzvmn ws m 1 M (NH J m , LMJWMDY an m E us: an: E c, +7m ,, us: N , man; 7, E ‘W m: a w 47% u m7 R5 m JVA‘ ‘04 m cm a '00 w, um um,“ AJVJDD A ' 3 uzv '” as T ‘ ‘ R \ Y J" m H m N W mama: N am 74:; 5D W 7 R1 4 x x 5"“ "" 25H 374»? w *7 CV9 E25 7‘7“; am nu; “T vsv as I wsa “ m m as T m; m mm M MW 42 moan m in
Evaluation Board User Guide UG-045
Rev. 0 | Page 17 of 32
08421-025
Figure 25. Board Schematics, Page 9Power Supply
mm mu m Star-datum Slaw mode. 15- :H O u E m 5w comm (wuss) .154: r. em, mx‘ mum u 5 m; Am a D 1 LL! cm: “8% {5 Dwain—J .. «mm... W ".173; ugh ‘ . 3 ow ‘—1 z 5 fl Apply m. m. 4m 4m “Wk—J m. m7, my me n: no :wpl: .n[:,w v H mm mum to ADVEJX m "u m m mm ANALOG DEVICES mm g O EVAL-AD1938AZ O 93"” M Rev. 1.0
UG-045 Evaluation Board User Guide
Rev. 0 | Page 18 of 32
08421-026
Figure 26. Top Assembly Layer
Evaluation Board User Guide UG-045
Rev. 0 | Page 19 of 32
08421-027
Figure 27. Bottom Assembly Layer
UG-045 Evaluation Board User Guide
Rev. 0 | Page 20 of 32
CPLD CODE
MODULE IF_Logic
TITLE 'AD1938 EVB Input Interface Logic'
//===================================================================================
// FILE: AD1938_pld_revE.abl
// REVISION DATE: 04-16-09 (rev-E)
// REVISION: E
// DESCRIPTION:
//===================================================================================
LIBRARY 'MACH';
"INPUTS ----------------------------------------------------------------------------
// AD1938 CODEC pins
DSDATA1,DSDATA2 pin 86, 87 istype 'com';
DSDATA3,DSDATA4 pin 91, 92 istype 'com';
DBCLK,DLRCLK pin 85, 84 istype 'com';
ASDATA1,ASDATA2 pin 80, 81 istype 'com';
ABCLK,ALRCLK pin 78, 79 istype 'com';
// 25-pin header connector HDR1 pins
HDR1_DSDATA1 pin 20 istype 'com';
HDR1_DSDATA2 pin 19 istype 'com';
HDR1_DSDATA3 pin 17 istype 'com';
HDR1_DSDATA4 pin 16 istype 'com';
HDR1_DBCLK pin 21 istype 'com';
HDR1_DLRCLK pin 22 istype 'com';
HDR1_ASDATA1 pin 29 istype 'com, buffer';
HDR1_ASDATA2 pin 28 istype 'com, buffer';
HDR1_ABCLK pin 30 istype 'com';
HDR1_ALRCLK pin 31 istype 'com';
// 25-pin header connector HDR2 pins
HDR2_DSDATA1 pin 37 istype 'com';
HDR2_DSDATA2 pin 36 istype 'com';
HDR2_DSDATA3 pin 35 istype 'com';
HDR2_DSDATA4 pin 34 istype 'com';
HDR2_DBCLK pin 41 istype 'com';
HDR2_DLRCLK pin 42 istype 'com';
HDR2_ASDATA1 pin 44 istype 'com';
HDR2_ASDATA2 pin 43 istype 'com, buffer';
HDR2_ABCLK pin 47 istype 'com';
HDR2_ALRCLK pin 48 istype 'com';
// S/PDIF Rx CS8414 pins
SDATA_8416 pin 61 istype 'com';
Evaluation Board User Guide UG-045
Rev. 0 | Page 21 of 32
BCLK_8416 pin 60 istype 'com';
LRCLK_8416 pin 59 istype 'com';
SOMS_RX,SFSEL1_RX,SFSEL0_RX,RMCKF_RX pin 66,67,64,65 istype 'com';
// S/PDIF Tx CS8404 pins
SDATA_8406 pin 50 istype
'com';
BCLK_8406,LRCLK_8406 pin 53, 54 istype 'com';
MCLK_8406 pin 49 istype
'com';
APMS_TX,SFMT1_TX,SFMT0_TX pin 55,56,58 istype 'com';
CPLD_MCLK pin 89 istype
'com';
// AD1938 SPI port pins
//CCLK,CDATA,CLATCH pin 84, 83, 85 istype 'com';
//COUT
pin 82 istype 'com';
//CLATCH2,CLATCH3,CLATCH4 pin 86, 56, 4 istype 'com';
//CONTROL_ENB pin 81 istype
'com';
S/PDIF_RESET_OUT pin 69 istype
'com';
// Switch S1, S2, S3 and S4 pins
ADC_CLK_OFF pin 93 istype
'com'; // S2-1
ADC_CLK_SRC1 pin 94 istype 'com'; // S2-2
ADC_CLK_SRC0 pin 97 istype 'com'; // S2-3
DAC_CLK_OFF pin 98 istype
'com'; // S2-4
DAC_CLK_SRC1 pin 99 istype 'com'; // S2-5
DAC_CLK_SRC0 pin 100 istype 'com'; // S2-6
S/PDIF_MCLK_RATE pin 3 istype 'com'; // S2-7
S/PDIF_RESET_IN pin 4 istype 'com'; // S2-8
MODE11,MODE12,MODE13,MODE14 pin 5,6,8,9 istype 'com'; // S4
STAND_ALONE,MODE22,MODE23,MODE24 pin 10,11,14,15 istype 'com'; // S5
"NODES
I_DSDATA1, I_DSDATA2, I_DSDATA3, I_DSDATA4 node istype 'com';
I_DBCLK, I_DLRCLK
node istype 'com';
I_ASDATA1, I_ASDATA2
node istype 'com, buffer';
I_ABCLK, I_ALRCLK
node istype 'com';
Qdivide node istype 'reg, buffer';
UG-045 Evaluation Board User Guide
Rev. 0 | Page 22 of 32
//================================================================================
"MACROS
// Switch S3, DIP POSITIONS 6 AND 7
ADC_HDR_NORMAL = ( MODE22 & MODE23);
ADC_HDR_DATA2_DATA1 = ( MODE22 & !MODE23);
ADC_HDR_TDM = (!MODE22 & MODE23);
ADC_HDR_AUX = (!MODE22 & !MODE23);
S/PDIF_OUT_MUX = MODE24;
// HEX Switch S4
// S4 position 0,
DAC_RX_ALL = ( MODE14 & MODE13 & MODE12 & MODE11);
// S4 position 1,
DAC_RX_1 = ( MODE14 & MODE13 & MODE12 & !MODE11);
// S4 position 2,
DAC_RX_2 = ( MODE14 & MODE13 & !MODE12 & MODE11);
// S4 position 3,
DAC_RX_3 = ( MODE14 & MODE13 & !MODE12 & !MODE11);
// S4 position 4,
DAC_RX_4 = ( MODE14 & !MODE13 & MODE12 & MODE11);
// S4 position 5,
NA1 = ( MODE14 & !MODE13 & MODE12 & !MODE11);
// S4 position 6,
NA2 = ( MODE14 & !MODE13 & !MODE12 & MODE11);
// S4 position 7,
DAC_DATA_ZERO = ( MODE14 & !MODE13 & !MODE12 & !MODE11);
// S4 position 8,
DAC_HDR1_ALL = ( !MODE14 & MODE13 & MODE12 & MODE11);
// S4 position 9,
DAC_HDR1_IND = ( !MODE14 & MODE13 & MODE12 & !MODE11);
// S4 position A,
DAC_HDR1_TDM = ( !MODE14 & MODE13 & !MODE12 & MODE11);
Evaluation Board User Guide UG-045
Rev. 0 | Page 23 of 32
// S4 position B,
DAC_DUAL_TDM = ( !MODE14 & MODE13 & !MODE12 & !MODE11);
// S4 position C,
DAC_HDR1_AUX = ( !MODE14 & !MODE13 & MODE12 & MODE11);
// S4 position D,
NA3 = ( !MODE14 & !MODE13 & MODE12 & !MODE11);
// S4 position E,
NA4 = ( !MODE14 & !MODE13 & !MODE12 & MODE11);
// S4 position F,
DAC_DATA_HIZ = ( !MODE14 & !MODE13 & !MODE12 & !MODE11);
// Switch S2
DAC_S/PDIF = (DAC_CLK_SRC1 & DAC_CLK_SRC0);
DAC_HDR1 = (DAC_CLK_SRC1 & !DAC_CLK_SRC0);
DAC_ADC = (!DAC_CLK_SRC1 & DAC_CLK_SRC0);
DAC_DAC = (!DAC_CLK_SRC1 & !DAC_CLK_SRC0);
ADC_S/PDIF = (ADC_CLK_SRC1 & ADC_CLK_SRC0);
ADC_HDR1 = (ADC_CLK_SRC1 & !ADC_CLK_SRC0);
ADC_ADC = (!ADC_CLK_SRC1 & ADC_CLK_SRC0);
ADC_DAC = (!ADC_CLK_SRC1 & !ADC_CLK_SRC0);
"====================================================================================
EQUATIONS
S/PDIF_RESET_OUT = S/PDIF_RESET_IN;
// Configuration of the CS8416, changes active on reset, BCLK_8416 and LRCLK_8416 are bi-
directional signals.
SOMS_RX = DAC_S/PDIF;
// SOMS = Serial Output Master/Slave Select
SFSEL1_RX = 0; //DIR_RJ # DIR_RJ16;
// SFSEL1 = Serial Format Select 1
SFSEL0_RX = 1; //DIR_I2S # DIR_DSP;
// SFSEL0 = Serial Format Select 0
RMCKF_RX = !S/PDIF_MCLK_RATE;
// RMCKF =
Receive Master Clock Frequency
// M0_8414 = (0 # !DAC_S/PDIF);
// M1_8414 = 1;
// M2_8414 = 0;
UG-045 Evaluation Board User Guide
Rev. 0 | Page 24 of 32
// M3_8414 = 0;
// CS8404 Tx interface mode select
APMS_TX = 0; // Tx serial port is always slave in this application
SFMT1_TX = 0; // Tx data format is I2S always
SFMT0_TX = 1;
// M0_8404 = 0;
// M1_8404 = 0;
// M2_8404 = 1; // I2S format only
// divide 256Fs clock by 2 for 128Fs clock to the the S/PDIF Tx
// Qdivide.clk = CPLD_MCLK;
// Qdivide.d = !Qdivide;
// MCLK_8406 = Qdivide;
MCLK_8406 = CPLD_MCLK;
BCLK_8406 = I_ABCLK;
LRCLK_8406 = I_ALRCLK;
SDATA_8406 = (ASDATA1 & S/PDIF_OUT_MUX) # (ASDATA2 & !S/PDIF_OUT_MUX);
// For SPI mode, let external port drive the SPI port
DBCLK.oe = (DAC_S/PDIF # DAC_HDR1 # DAC_ADC # !DAC_DAC) & (DAC_CLK_OFF);
DLRCLK.oe = (DAC_S/PDIF # DAC_HDR1 # DAC_ADC # !DAC_DAC) & (DAC_CLK_OFF);
ABCLK.oe = (ADC_S/PDIF # ADC_HDR1 # !ADC_ADC # ADC_DAC) & (ADC_CLK_OFF);
ALRCLK.oe = (ADC_S/PDIF # ADC_HDR1 # !ADC_ADC # ADC_DAC) & (ADC_CLK_OFF);
HDR1_DBCLK.oe = (DAC_S/PDIF # !DAC_HDR1 # DAC_ADC # DAC_DAC);
HDR1_DLRCLK.oe = (DAC_S/PDIF # !DAC_HDR1 # DAC_ADC # DAC_DAC);
HDR1_ABCLK.oe = (ADC_S/PDIF # !ADC_HDR1 # ADC_ADC # ADC_DAC);
HDR1_ALRCLK.oe = (ADC_S/PDIF # !ADC_HDR1 # ADC_ADC # ADC_DAC);
BCLK_8416.oe = (!DAC_S/PDIF);
LRCLK_8416.oe = (!DAC_S/PDIF);
BCLK_8416 = I_DBCLK;
LRCLK_8416 = I_DLRCLK;
DSDATA1.oe = (!DAC_DATA_HIZ);
DSDATA2.oe = (!(DAC_HDR1_TDM # DAC_DUAL_TDM # DAC_DATA_HIZ)); //DSDATA2 is output in DAC
TDM-daisy chain mode
DSDATA3.oe = (!DAC_DATA_HIZ);
DSDATA4.oe = (!(DAC_DUAL_TDM # ADC_HDR_AUX # DAC_HDR1_AUX # DAC_DATA_HIZ)); // SECOND
TDM-OUT IN DUAL LINE DAC TDM MODE
ASDATA2.oe = (ADC_HDR_TDM); //ASDATA2 is input in ADC TDM mode
HDR1_DSDATA2.oe = (DAC_HDR1_TDM # DAC_DUAL_TDM);
Evaluation Board User Guide UG-045
Rev. 0 | Page 25 of 32
HDR1_DSDATA4.oe = (DAC_DUAL_TDM # ADC_HDR_AUX # DAC_HDR1_AUX);
HDR1_ASDATA2.oe = (!ADC_HDR_TDM);
DBCLK = I_DBCLK;
DLRCLK = I_DLRCLK;
ABCLK = I_ABCLK;
ALRCLK = I_ALRCLK;
DSDATA1 = (HDR1_DSDATA1 & (DAC_HDR1_ALL # DAC_HDR1_IND # DAC_RX_2 # DAC_RX_3 # DAC_RX_4 #
DAC_HDR1_TDM # DAC_DUAL_TDM # ADC_HDR_AUX))
# (SDATA_8416 & (DAC_RX_ALL # DAC_RX_1)) # (0 & DAC_DATA_ZERO);
DSDATA2 = (HDR1_DSDATA1 & DAC_HDR1_ALL) # (HDR1_DSDATA2 & (DAC_HDR1_IND # ADC_HDR_AUX #
DAC_HDR1_AUX # DAC_RX_1 # DAC_RX_3 # DAC_RX_4))
# (SDATA_8416 & (DAC_RX_ALL # DAC_RX_2)) # (0 & DAC_DATA_ZERO);
DSDATA3 = (HDR1_DSDATA1 & (DAC_HDR1_ALL)) # (HDR1_DSDATA3 & (DAC_HDR1_IND # DAC_DUAL_TDM #
ADC_HDR_AUX # DAC_HDR1_AUX # DAC_RX_1 # DAC_RX_2 # DAC_RX_4))
# (SDATA_8416 & (DAC_RX_ALL # DAC_RX_3)) # (0 & DAC_DATA_ZERO);
DSDATA4 = (HDR1_DSDATA1 & (DAC_HDR1_ALL)) # (HDR1_DSDATA4 & (DAC_HDR1_IND # DAC_RX_1 #
DAC_RX_2 # DAC_RX_3))
# (SDATA_8416 & (DAC_RX_ALL # DAC_RX_4)) # (0 & DAC_DATA_ZERO);
HDR1_DBCLK = I_DBCLK;
HDR1_DLRCLK = I_DLRCLK;
HDR1_ABCLK = I_ABCLK;
HDR1_ALRCLK = I_ALRCLK;
HDR1_ASDATA1 = (ASDATA1 & (ADC_HDR_NORMAL # ADC_HDR_TDM # ADC_HDR_AUX # DAC_HDR1_AUX )) #
(ASDATA2 & ADC_HDR_DATA2_DATA1);
HDR1_ASDATA2 = ASDATA2;
ASDATA2 = HDR1_ASDATA2;
HDR1_DSDATA2 = DSDATA2;
HDR1_DSDATA4 = DSDATA4;
// Internal node signals
I_DBCLK = (BCLK_8416 & DAC_S/PDIF) # (HDR1_DBCLK & DAC_HDR1) # (DBCLK & DAC_DAC) #
(I_ABCLK & DAC_ADC);
I_DLRCLK = (LRCLK_8416 & DAC_S/PDIF) # (HDR1_DLRCLK & DAC_HDR1) # (DLRCLK & DAC_DAC) #
(I_ALRCLK & DAC_ADC);
I_ABCLK = (BCLK_8416 & ADC_S/PDIF) # (HDR1_ABCLK & ADC_HDR1) # (ABCLK & ADC_ADC) #
(I_DBCLK & ADC_DAC);
I_ALRCLK = (LRCLK_8416 & ADC_S/PDIF) # (HDR1_ALRCLK & ADC_HDR1) # (ALRCLK & ADC_ADC) #
(I_DLRCLK & ADC_DAC);
"====================================================================================
END IF_Logic
UG-045 Evaluation Board User Guide
Rev. 0 | Page 26 of 32
ORDERING INFORMATION
BILL OF MATERIALS
Table 1.
Qty Designator Description Manufacturer Part Number
18 C85, C90 to C94, C101 to C103,
C107, C108, C110, C115, C116,
C121, C127, C132, C134
Multilayer ceramic capacitor,16 V, X7R
(0402)
Panasonic EC ECJ-0EX1C104K
46 C2, C5, C8 to C10, C20, C21, C28,
C29, C38, C42, C48 to C51, C58 to
C60, C62, C64, C69, C73, C76, C79,
C82, C99, C112, C118, C128, C135,
C146, C147, C149, C151, C155,
C156, C158, C162, C168, C174,
C176, C177, C193, C194, C197,
C203
Multilayer ceramic capacitor, 50 V, X7R
(0603)
Panasonic EC ECJ-1VB1H104K
9 C37, C65, C67, C83, C88, C124,
C129, C157, C160
Multilayer ceramic capacitor, 50 V, NP0
(0603)
Panasonic EC ECJ-1VC1H102J
12 R28, R30, R51, R59, R166, R167,
R169, R172, R185, R189, R212,
R214
Chip resistor, 100 kΩ, 1%, 125 mW, thick
film (0603)
Panasonic EC ERJ-3EKF1003V
8 C68, C71, C87, C89, C130, C138,
C159, C161
Multilayer ceramic capacitor, 50 V, NP0
(0603)
Panasonic EC ECJ-1VC1H101J
16 R24, R31, R44, R60, R77, R84, R93,
R106, R136, R149, R159, R170,
R180, R191, R207, R217
Chip resistor, 100 kΩ, 1%, 100 mW, thick
film (0603)
Panasonic EC ERJ-3EKF1000V
1 C84 Aluminum electrolytic capacitor, 100 μF,
16 V, FC, 105 deg, SMD_E
Panasonic EC EEE-FC1C101P
32 R6, R7, R13, R14, R18, R20, R40,
R43, R47 to R49, R54, R55, R63,
R64, R74, R78, R80, R82, R102,
R117, R158, R164, R173, R176,
R177, R184, R186, R224 to R227
Chip resistor, 10 kΩ, 1%, 125 mW, thick film
(0603)
Panasonic EC ERJ-3EKF1002V
3 C6, C39, C40 Multilayer ceramic capacitor, 25 V, NP0
(0603)
TDK Corp C1608C0G1E103J
12 C15 to C17, C81, C86, C95, C98,
C170, C175, C178, C180, C183
Multilayer ceramic capacitor, 100 V, NP0
(0603)
Panasonic EC ECJ-1VC2A100D
12 C104, C106, C109, C111, C117,
C123, C140 to C145
Multilayer ceramic capacitor, 50 V, NP0
(0402)
Kemet C0402C100J5GACTU
2 C4, C74 Aluminum electrolytic capacitor, 16 V, FC,
105 deg, SMD_B
Panasonic EC EEE-FC1C100R
4 C61, C77, C113, C150 Multilayer ceramic capacitor, 50 V, NP0
(0603)
Panasonic EC ECJ-1VC1H121J
3 D1, D3, D4 TVS Zener, 15 V, 600 W, SMB ON Semiconductor 1SMB15AT3G
9 C23, C33, C43, C55, C114, C166,
C184, C188, C200
Multilayer ceramic capacitor, 50 V, NP0
(0603)
Murata Electronics GRM1885C1H222JA01D
1 C36 Multilayer ceramic capacitor, 25 V, NP0
(0805)
Murata ENA GRM21B5C1H223JA01L
2 C153, C154 Multilayer ceramic capacitor, 50 V, NP0
(0603)
Panasonic EC ECJ-1VC1H220J
8 R76, R81, R90, R101, R134, R141,
R157, R168
Chip resistor, 237 Ω, 1%, 125 mW, thick film
(0603)
Panasonic EC ERJ-3EKF2370V
2 R4 Chip resistor, 243 Ω, 1%, 100 mW, thick film
(0603)
Panasonic EC ERJ-3EKF2430V
10 R91, R94, R98, R99, R108, R109,
R114, R115, R118, R123
Chip resistor, 24.9 Ω, 1%, 63 mW, thick film
(0402)
Rohm MCR01MZPF24R9
Evaluation Board User Guide UG-045
Rev. 0 | Page 27 of 32
Qty Designator Description Manufacturer Part Number
16 R56, R57, R65, R66, R88, R89, R140,
R154, R179, R183, R213, R216,
R228 to R231
Chip resistor, 24.9 Ω, 1%, 100 mW, thick film
(0603)
Rohm MCR03EZPFX24R9
8 C25, C31, C45, C53, C169, C181,
C190, C198
Multilayer ceramic capacitor, 50 V, NP0
(0603)
Rohm MCH185A271JK
3 R3, R11, R58 Chip resistor, 374 Ω, 1%, 100 mW, thick film
(0603)
Rohm MCR03EZPFX3740
1 C125 Multilayer ceramic capacitor, 50 V, NP0
(0603)
Panasonic EC ECJ-1VC1H391J
4 R5, R52, R53, R75 Chip resistor, 392 Ω, 1%, 100 mW, thick film
(0603)
Rohm MCR03EZPFX3920
1 C120 Multilayer ceramic capacitor, 16 V, ECH-U
(1206)
Panasonic EC ECH-U1C393JB5
33 R38 Chip resistor, 3.01 kΩ, 1%, 100 mW, thick
film (0603)
Rohm MCR03EZPFX3011
1 R129 Chip resistor, 3.32 kΩ, 1%, 100 mW, thick
film (0603)
Rohm MCR03EZPFX3321
8 C24, C34, C44, C56, C167, C185,
C189, C201
Multilayer ceramic capacitor, 50 V, NP0
(0603)
Murata ENA GRM1885C1H431JA01D
30 C11, C14, C22, C26, C27, C30, C32,
C35, C41, C46, C47, C52, C54, C57,
C63, C66, C72, C75, C80, C105,
C119, C133, C139, C148, C152,
C164, C172, C179, C191, C196
Aluminum electrolytic capacitor, 16 V,
FC, 105 deg, SMD_D
Panasonic EC EEE-FC1C470P
3 C12, C18, C19 Aluminum electrolytic capacitor, FC,
105 deg, SMD_E
Panasonic EC EEE-FC1E470P
4 R83, R96, R148, R163 Chip resistor, 49.9 kΩ, 1%, 100 mW, thick
film (0603)
Panasonic EC ERJ-3EKF4992V
20 R103, R104, R110 to R112, R116,
R119, R124, R126 to R128, R130 to
R132, R142 to R147
Chip resistor, 49.9 kΩ, 1%, 63 mW, thick film
(0402)
Rohm MCR01MZPF49R9
35 R8 to R10, R15 to R17, R19, R92,
R95, R100, R105, R113, R120, R125,
R133, R135, R139, R153, R155,
R156, R160, R174, R175, R178,
R187, R188, R190, R194, R196,
R200, R201, R203, R206, R210,
R215
Chip resistor, 49.9 kΩ, 1%, 100 mW, thick
film (0603)
Panasonic EC ERJ-3EKF49R9V
16 R25, R26, R32, R34, R45, R46, R61,
R68, R181, R182, R192, R195, R208,
R209, R218, R220
Chip resistor,49.9 kΩ, 1%, 100 mW, thick
film (0603)
Panasonic EC ERJ-3EKF4641V
16 R21 to R23, R27, R33, R35 to R37,
R39, R41, R42, R50, R62, R69 to
R71
Chip resistor,49.9 kΩ, 1%, 100 mW, thick
film (0603)
Panasonic EC ERJ-3EKF4751V
1 C131 Multilayer ceramic capacitor, 25 V, NP0
(0603)
TDK Corp C1608C0G1E562J
1 R138 Chip resistor, 562 Ω, 1%, 125 mW, thick film
(0603)
Panasonic EC ERJ-3EKF5620V
16 R72, R73, R79, R85 to R87, R97,
R107, R121, R122, R137, R150 to
R152, R165, R171
Chip resistor, 5.76 kΩ, 1%, 125 mW, thick
film (0603)
Panasonic EC ERJ-3EKF5761V
4 C78, C137, C171, C195 Multilayer ceramic capacitor, 100 V, NP0
(0603)
Panasonic EC ECJ-1VC2A680J
1 U11 IC inverter hex ,TTL/LSTTL, 14 SOIC NXP Semi 74HC04D-T
2 U19, U26 IC buffer, quad three-state ,14 SOIC Texas Instruments SN74LV125AD
1 R29 Chip resistor, 75 Ω, 1%, 100 mW, thick film
(0603)
Panasonic EC ERJ-3EKF75R0V
1 R67 Chip resistor, 90.9 Ω, 1%, 100 mW, thick film
(0603)
Rohm MCR03EZPFX90R9
UG-045 Evaluation Board User Guide
Rev. 0 | Page 28 of 32
Qty Designator Description Manufacturer Part Number
1 Y1 Crystal, 12.288 MHz, SMT, 10 pF Abracon Corp ABM3B-12.288MHZ-10-
1-U-T
1 U15 Four ADC/eight DAC with PLL, 192 kHz, 24-
bit CODEC
Analog Devices AD1938YSTZ
1 U23 Microprocessor voltage supervisor Analog Devices ADM811RARTZ-REEL7
1 U1 Voltage regulator low dropout Analog Devices ADP3303ARZ-3.3
1 J2 5-way binding post, black, uninsulated,
base TH
Deltron
Components
552-0100 BLK
1 J3 5-way binding post, mini, green,
uninsulated, base TH
Deltron
Components
552-0400 GRN
1 J4 5-way binding post, mini, red, uninsulated,
base TH
Deltron
Components
552-0500 RED
2 J22, J23 SMA receptacle, straight PCB mount Amp-RF Division 901-144-8RFX
1 U8 192 kHz digital audio receiver (DGTL RCVR
28-TSSOP)
Cirrus Logic CS8416-CZZ
1 U13 192 kHz digital audio interface (S/PDIF
transmitter)
Cirrus Logic CS8406-CZZ
2 D2, D5 Passivated rectifier, 1 A, 50 V, MELF Micro Commercial DL4001-TP
1 S1 Switch slide DP3T PC MNT, L = 4 mm E-Switch EG2305
1 SW1 DPDT slide switch, vertical E-Switch EG2207
6 L2 to L7 Chip ferrite bead, 600 Ω at 100 MHz TDK MPZ1608S601A
1 L1 Chip ferrite bead, 600 Ω at 100 MHz Steward HZ0805E601R-10
2 J1, J14 10-way shrouded polarized header 3M N2510-6002RB
4 J15 to J18 16-way unshrouded, not populated 3M N/A
1 J19 Connector header, 0.100 dual STR, 72 POS Sullins PBC10DAAN; or cut
PBC36DAAN
2 J20, J26 Connector header, 0.100 dual STR, 72 POS Sullins PBC13DAAN; or cut
PBC36DAAN
4 J5 to J8 Connector header, 0.100 dual STR, 72 POS Sullins PBC06DAAN; or cut
PBC36DAAN
2 S4, S5 16-position rotary switch, hex APEM PT65503
19 JP4 to JP7, JP11 to JP14, JP17,
JP18, JP20 to JP22, JP24, JP26,
JP28 to JP31
2-pin header, unshrouded jumper, 0.10";
use shunt Tyco 881545-2
Sullins PBC02SAAN; or cut
PBC36SAAN
11 JP1 to JP3, JP8 to JP10, JP15, JP19,
JP23, JP25, JP27
3-position SIP header Sullins PBC03SAAN; or cut
PBC36SAAN
1 U16 Complex programmable logic devices
(CPLD), HI PERF E2CMOS PLD
Lattice
Semiconductor
LC4128V-75TN100C
1 D11 Green diffused, 10 millicandela, 565 nm
(1206)
Lumex Opto SML-LX1206GW-TR
2 D6, D9 Red diffused, 6.0 millicandela, 635 nm
(1206)
Lumex Opto SML-LX1206IW-TR
2 D7, D10 Yellow diffused, 4.0 millicandela, 585 nm
(1206)
CML Innovative
Tech
CMD15-21VYD/TR8
2 U2, U3 3-term adjustable voltage regulator, DPak STMicroelectronics LM317MDT-TR
6 J10, J11, J13, J21, J27, J28 Sterero mini jack ,SMT CUI SJ-3523-SMT
2 R161, R162 Resistor network, bussed 9 res CTS 773091103
8 U6, U9, U12, U14, U17, U20, U24,
U25
Dual bipolar/JFET audio op amp. Analog Devices OP275GSZ
1 U21 12.288 MHz, fixed SMD oscillator ,1.8 V dc to
3.3 V dc
Abracon Corp AP3S-12.288MHz-F-J-B
2 J9, J12 RCA jack, PCB, TH mount, R/A, yellow Connect-Tech
Products
CTP-021A-S-YEL
1 U10 110 Ω AES/EBU transformer Scientific
Conversion
SC937-02
2 U18, U22 Buffer, three-state single gate Texas Instruments SN74LVC1G125DRLR
1 U4 Octal, three-state buffer/driver Texas Instruments SN74LVC541ADBR
Evaluation Board User Guide UG-045
Rev. 0 | Page 29 of 32
Qty Designator Description Manufacturer Part Number
2 SW2, SW3 SPDT slide switch, PC mount E-Switch EG1218
2 S2, S3 8-position SPST SMD switch, flush, actuated CTS Corp 219-8LPST
1 S6 Tact switch, 6 mm, gull wing Tyco/Alcoswitch FSM6JSMA
1 U5 15 Mb/sec fiber optic receiving module
with shutter
Toshiba TORX147L(FT)
1 U7 Fiber optic transmit module, 15 Mb/sec Toshiba TOTX147L(FT)
60 TP1 to TP6, TP8 to TP10, TP12 to
TP15, TP17, TP19 to TP23, TP25 to
TP52, TP54 to TP60, TP62, TP64 to
TP68
Mini test point white, 0.1 inch, OD Keystone
Electronics
5002
UG-045 Evaluation Board User Guide
Rev. 0 | Page 30 of 32
NOTES
Evaluation Board User Guide UG-045
Rev. 0 | Page 31 of 32
NOTES
ANALOG DEVICES www.ana|ng.cum
UG-045 Evaluation Board User Guide
Rev. 0 | Page 32 of 32
NOTES
ESD Caution
ESD (electrostatic discharge) sensitive device. Charged devices and circuit boards can discharge without detection. Although this product features patented or proprietary protection
circuitry, damage may occur on devices subjected to high energy ESD. Therefore, proper ESD precautions should be taken to avoid performance degradation or loss of functionality.
Legal Terms and Conditions
By using the evaluation board discussed herein (together with any tools, components documentation or support materials, the “Evaluation Board”), you are agreeing to be bound by the terms and conditions
set forth below (“Agreement”) unless you have purchased the Evaluation Board, in which case the Analog Devices Standard Terms and Conditions of Sale shall govern. Do not use the Evaluation Board until you
have read and agreed to the Agreement. Your use of the Evaluation Board shall signify your acceptance of the Agreement. This Agreement is made by and between you (“Customer”) and Analog Devices, Inc.
(“ADI”), with its principal place of business at One Technology Way, Norwood, MA 02062, USA. Subject to the terms and conditions of the Agreement, ADI hereby grants to Customer a free, limited, personal,
temporary, non-exclusive, non-sublicensable, non-transferable license to
use the Evaluation Board FOR EVALUATION PURPOSES ONLY. Customer understands and agrees that the Evaluation Board is provided
for the sole and exclusive purpose referenced above, and agrees not to use the Evaluation Board for any other purpose. Furthermore, the license granted is expressly made subject to the following additional
limitations: Customer shall not (i) rent, lease, display, sell, transfer, assign, sublicense, or distribute the Evaluation Board; and (ii) permit any Third Party to access the Evaluation Board. As used herein, the term
“Third Party” includes any entity other than ADI, Customer, their employees, affiliates and in-house consultants. The Evaluation Board is NOT sold to Customer; all rights not expressly granted herein, including
ownership of the Evaluation Board, are reserved by ADI. CONFIDENTIALITY. This Agreement and the Evaluation Board shall all be considered the confidential and proprietary information of ADI. Customer may
not disclose or transfer any portion of the Evaluation Board to any other party for any reason. Upon discontinuation of use of the Evaluation Board or termination of this Agreement, Customer agrees to
promptly return the Evaluation Board to ADI. ADDITIONAL RESTRICTIONS. Customer may not disassemble, decompile or reverse engineer chips on the Evaluation Board. Customer shall inform ADI of any
occurred damages or any modifications or alterations it makes to the Evaluation Board, including but not limited to soldering or any other activity that affects the material content of the Evaluation Board.
Modifications to the Evaluation Board must comply with applicable law, including but not limited to the RoHS Directive. TERMINATION. ADI may terminate this Agreement at any time upon giving written notice
to Customer. Customer agrees to return to ADI the Evaluation Board at that time. LIMITATION OF LIABILITY. THE EVALUATION BOARD PROVIDED HEREUNDER IS PROVIDED AS IS” AND ADI MAKES NO
WARRANTIES OR REPRESENTATIONS OF ANY KIND WITH RESPECT TO IT. ADI SPECIFICALLY DISCLAIMS ANY REPRESENTATIONS, ENDORSEMENTS, GUARANTEES, OR WARRANTIES, EXPRESS OR IMPLIED, RELATED
TO THE EVALUATION BOARD INCLUDING, BUT NOT LIMITED TO, THE IMPLIED WARRANTY OF MERCHANTABILITY, TITLE, FITNESS FOR A PARTICULAR PURPOSE OR NONINFRINGEMENT OF INTELLECTUAL
PROPERTY RIGHTS. IN NO EVENT WILL ADI AND ITS LICENSORS BE LIABLE FOR ANY INCIDENTAL, SPECIAL, INDIRECT, OR CONSEQUENTIAL DAMAGES RESULTING FROM CUSTOMER’S POSSESSION OR USE OF
THE EVALUATION BOARD, INCLUDING BUT NOT LIMITED TO LOST PROFITS, DELAY COSTS, LABOR COSTS OR LOSS OF GOODWILL. ADI’S TOTAL LIABILITY FROM ANY AND ALL CAUSES SHALL BE LIMITED TO THE
AMOUNT OF ONE HUNDRED US DOLLARS ($100.00). EXPORT. Customer agrees that it will not directly or indirectly export the Evaluation Board to another country, and that it will comply with all applicable
United States federal laws and regulations relating to exports. GOVERNING LAW. This Agreement shall be governed by and construed in accordance with the substantive laws of the Commonwealth of
Massachusetts (excluding conflict of law rules). Any legal action regarding this Agreement will be heard in the state or federal courts having jurisdiction in Suffolk County, Massachusetts, and Customer hereby
submits to the personal jurisdiction and venue of such courts. The United Nations Convention on Contracts for the International Sale of Goods shall not apply to this Agreement and is expressly disclaimed.
©2010 Analog Devices, Inc. All rights reserved. Trademarks and
registered trademarks are the property of their respective owners.
UG08421-0-2/10(0)