—
VISHAY.
V
+
www shay com/doc799912
RoHS
cowum
DwodesAmencas@\/wshay.com DwodesAswa@\/wshay.com DwodesEuvogemusnauom
www.v\shay.com/doc?91000
GSIB15A20, GSIB15A40, GSIB15A60, GSIB15A80
www.vishay.com Vishay General Semiconductor
Revision: 13-Jun-14 1Document Number: 88643
For technical questions within your region: DiodesAmericas@vishay.com, DiodesAsia@vishay.com, DiodesEurope@vishay.com
THIS DOCUMENT IS SUBJECT TO CHANGE WITHOUT NOTICE. THE PRODUCTS DESCRIBED HEREIN AND THIS DOCUMENT
ARE SUBJECT TO SPECIFIC DISCLAIMERS, SET FORTH AT www.vishay.com/doc?91000
Single-Phase Single In-Line Bridge Rectifiers
FEATURES
• UL recognition file number E54214
• Thin single in-line package
• Glass passivated chip junction
• High surge current capability
• High case dielectric strength of 2500 VRMS
• Solder dip 275 °C max. 10 s, per JESD 22-B106
• Material categorization: for definitions of compliance
please see www.vishay.com/doc?99912
TYPICAL APPLICATIONS
General purpose use in AC/DC bridge full wave rectification
for switching power supply, home appliances, office
equipment, industrial automation applications.
MECHANICAL DATA
Case: GSIB-5S
Molding compound meets UL 94 V-0 flammability rating
Base P/N-E3 - RoHS-compliant, commercial grade
Terminals: Matte tin plated leads, solderable per
J-STD-002 and JESD 22-B102
E3 suffix meets JESD 201 class 1A whisker test
Polarity: As marked on body
Mounting Torque: 10 cm-kg (8.8 inches-lbs) max.
Recommended Torque: 5.7 cm-kg (5 inches-lbs)
Notes
(1) Unit case mounted on aluminum plate heatsink
(2) Units mounted on PCB without heatsink
PRIMARY CHARACTERISTICS
Package GSIB-5S
IF(AV) 15 A
VRRM 200 V, 400 V, 600 V, 800 V
IFSM 200 A
IR10 μA
VF at IF = 7.5 V 1.0 V
TJ max. 150 °C
Diode variations In-Line
MAXIMUM RATINGS (TA = 25 °C unless otherwise noted)
PARAMETER SYMBOL GSIB15A20 GSIB15A40 GSIB15A60 GSIB15A80 UNIT
Maximum repetitive peak reverse voltage VRRM 200 400 600 800 V
Maximum RMS voltage VRMS 140 280 420 560 V
Maximum DC blocking voltage VDC 200 400 600 800 V
Maximum average forward rectified
output current at
TC = 107 °C (1)
IF(AV)
15 A
TA = 25 °C (2) 3.5
Peak forward surge current single sine-wave
superimposed on rated load IFSM 200 A
Rating for fusing (t < 8.3 ms) I2t 166 A2s
Operating junction and storage temperature range TJ, TSTG -55 to +150 °C
ELECTRICAL CHARACTERISTICS (TA = 25 °C unless otherwise noted)
PARAMETER TEST CONDITIONS SYMBOL GSIB15A20 GSIB15A40 GSIB15A60 GSIB15A80 UNIT
Maximum instantaneous forward
voltage drop per diode 7.5 A VF1.00 V
Maximum DC reverse current at
rated DC blocking voltage per diode
TA = 25 °C IR
10 μA
TA = 125 °C 250