Datenblatt für USB-COM422-Plus-2 von FTDI, Future Technology Devices International Ltd
CEF©
sunuart1@ftdi hin.com http://www.ftdichip.com
FTDI mm
2 Datasheel
Chip Version 1.2
Clearance "0.: FTDI#103
wwwftdichipxom
"- FTDI .: F'r_ooo135
2 Datasheet
, _ Chip Version 1.2
Clearance No.: FTDI#103
,w‘n.
USB B Client Connector
FTDI FT2232H
Dual RS422 Level 5
Dual D P Connector (Male)
v
x
FTDI
Chip
.: FT_000135
2 Datasheet
Version 1.2
Clearance No.: FTDI#103
Baud Rates
Configuring W232R W2232 and FI'Z3ZBM
7- FTDI .: FT_000135
2 Datasheet
4 _ Chlp Version 1.2
Clearance No.: FTDI#103
,u-«n.
7- FTDI .: FT_000135
2 Datasheet
4 _ Chlp Version 1.2
Clearance No.: FTDI#103
,u-«n.
FTDI moons
2 Datasheet
chip Version 1.2
Clearance No.: FTDI#103
’" FTDI
:. Chip
I"""l
.: FT_000135
2 Datasheet
Version 1.2
Clearance No.: FTDI#103
on Executable shown on Windows XP
jg Found New Hardware x
Vour new hardware is installed and ready to use,
W ndows Update shown on W dows XP
mm Naw Hamwar- wmm
Welcome m me Found New
H ardware szard
WWW Wu uamh An award as waders»! mm- by
\nngmyum mm an we hidwavurlH‘ahmED,uon
Mew”. UPda‘eWm .u WW ”mm
W
tam/mum mnnam Wham Updare m mm» w
“my
01:: mmennu
we: nnwandevwnm‘ cnnneuame
on“ m mm
um um a cumm-
m: mam My: you man :oflwavelm
usn Dev-:2
3) n yum hidwi: cine ni|h m Inmllalinn u)
{a or floppy dilk, imml it now.
What do yuu wanl lha mud Io am
Gimme imagamaamay [gnawing]
o 1.»me hum .qu u 3min: \ucehun [Advancad]
tick Next to cunlma
ruunn New Hardware Wizard
Please wall mm m wizard sealches,
a usa <> Seua‘ Eab‘e
:cm‘
Fuuml New Hardware wumm
Complehng (he Found New
Hardware leard
m: w‘zavd m mm mum m: wflwav: m
usE sm‘ [Wm
32>
Ehck Fxmsh m c‘ase me mm
(M cam.
.: FT_000135
2 Datasheel
Version 1.2
' FTDI#103
.: FT_000135
2 Datasheel
Version 1.2
Clearance "0.: FTDI#103
jg Found New Hardware x
Vour new hardware is installed and ready to use.
COM Part Assignment
5. Dawn: Manager
ax: Man w M
b * EEI § EE
-
Eakkaflas
. B‘uelnnth Rams
. 31 mm,
. g, stkdees
. g Dwiv‘ayadaptevs
. ‘IIDVD/CD-ROMdv-ves
o 3% Humanlntevlnnzwtes
. a ma AVA/Mm mnthevs
. {115551394 am m mntvaHevs
. ,xmawngaevm
o J Klvbuavdi
" Mme and ether Wntmq dewces
Mamtms
II Netwmkadwfas
J vans (com am)
e Pmtessms
o Saund, mane-d game mnthevs
SVstem dewzs
Unwevsa‘ Senal Bus mntvaHevs
FTDI em
2 Datasheel
Chip Version 1.2
Clearance "0.: FTDI#103
,+. - Network adapters
‘ Q NV!DIA Network Bus Enumerator
2 F9 ports (COM sum)
3 Communications Port (com)
' Communications Port (COM2)
L ‘ rl ] l
g; USB Serial Port (com 1)
Q Processors
0 Sound, video and game controllers
s ' System devices
— 3 universal Serial Elus controllers
Generic LISB Hub
standard Enhanced PC! to USB Host Controller
Standard OpenHCD USE Host Controller
USB Composite Device
USB Root Hub
USB Ruck Hub
USB 5eriai Converter A
USB 5eriai Converter 3
053 mm... mm, We“, 3 Lisa M. pm. {com . , Wm
Genaai PallSelllngsH one ll neiaix; aenevai ‘PnllSefllngs‘ one 1 Delails
g usa Seiial Pan manual 3 usa Sena PnillEUMH]
Devi-2: Kw? ram [BUM r mi Devcelyne PniileDM mil
redeem" FYDl Mamie-:luisr FlDl
Lacainn rm HSB Sellal EamenelA anallm an usa SalalEnnvelielB
Dzvlre sidus Devi-2: slams
thsdevlce i; wulklrlg Dmvzily in: device lswuklhgvlwel‘y
Wm alehavlng plaflems Mm ms dewce, clcklmuhlethl in V yauai: havngplnhlemx Wm momeoimr Vlmhbshau in
gel Ah: lmublthmlzi xi." lh: limbbxhudzi
Tinuhlethi Vlwhlzshad
am: we 7 om We
(Us: ihls device [motile] ‘Uselhlx miteierooei v
7".— FTDI .: FT_000135
2 Datasheet
5“. Chlp Version 1.2
Clearance No ' FTDI#103
i/
USB 82 {Pull lCOMIO] Pmpe 25
General Pans; ngs ‘Duyelr Demié
BMW-WW“ — v‘
Dela M: 13 v
Pally Rama 7
Slap m: ‘1 v
Fluw cunlw‘ {Name v
nmom
Advu cad Semngs lm Como
com Pm Mum — v
usa Ivansfev Size;
Select \nwer semngs to mnect nevfarmance Dmblems at m baud rates.
Sebct hugha settings far faster parfimuanze.
RECEIVE (B‘AES): WEE V
WEE v
Transnut (BYte
BM ODtIuns
Salad \awev sums to correct vesnunse Dmb‘ems‘
Latency mm (mm) 15 v
1mm;
Mmmum Reed fimeout (msec): n
‘ < mmmum="" wm="" rmuut="" (inset):="" mrscefianeuus="" ovtmns="" ssnal="" eruvvavalm="" senal="" pvntsv="" cancel="" if="" powev="" off="" event="" on="" surnns:="" ruhr/3‘="" sat="" rts="" on="" dose="" dbsd)‘:="" modem="" ctvl="" a:="" sum»="" defauls="" iih="" e!="" e!="" e]="" e]="" el="" .:="" ft_000135="" 2="" datasheet="" version="" 1.2="" clearance="" "0.:="" ftdi#103="">
1" FTDI .: FT_000135
2 Datasheet
Chip Version 1.2
Clearance No.: FTDI#103
v'
1" FTDI .: FT_000135
2 Datasheet
\ _ Chlp Version 1.2
Clearance No.: FTDI#103
,t"“l.
.: FT_000135
2 Datasheet
Version 1.2
Clearance No.: FTDI#103
(this indudes the tails of the D-type connectors soldered pins)‘ Mounting holes are 5mm in diameter.
|:l|:l
“lag:
'd
D
SO. 00
71.50
18. 00
4.70
USB-COM422-PLUSZ mm
PORT fl PORT B
07°
us. m w '
84.58
0 D
o . 0° . 0° 0
mm 0 a 0 m
.._. O O .
N . O O o «r
”’07 ' 00 "u. 00 ”1 V
N m . . . . z N» u . u z
m I I - v I}? z | 1‘
6. o. w v a on
<- :1="" :4="" ”w="" —="" a="" b="" w="" o="" m="" .="" “‘="" .mm="" l].="" n22="" i="" g="" g="">-><_)l nu="" ‘="" 1k="" bx="" m="" ‘="" ix="" rx="" '3'="" v="" 445="" an?="" i="" uopur="" max="" 19="" no="" 1145‘="" no="" 19="" \ii="" -—’n="" m="" #31.="" 83—){4="" 52.="" 27="" 5613="" 60.="" 27="" 76.59="" 80.45="">
y" FTDI .: FT_000135
2 Datasheet
Chip Version 1.2
Clearance No.: FTDI#103
FTDI moons
2 Datasheet
chip Version 1.2
Clearance No.: FTDI#103
FTDI .: FT_000135
. 2 Datasheet
Chlp Verslon 1.2
Clearance No.: FTDI#103
v
\
I'- FTDI .: FT_000135
2 Datasheet
_ _ Chlp Version 1.2
Clearance No.: FTDI#103
,a““l.
.com Documents InstallGuides. htm
- DEVICE TIMES OUT
- ERRATIC MOUSE POINTER
- COM PORT IN USE
htt Ftd m Documents InstallGu es tm
FTD' -=:;=.2:::;i
Chip Version 1.2
Clearance "0.: FTDI#103
salesl©ftdichi9.com
suggertletdichiQLom
admileftdichip.com
htt : wwwftdichi .com
htt : wwwftdichi .com
tw.salesl@ftdichip.com
tw‘supportl @ftdwchipxom
tw.admin1@ftdich\g‘com
htt : www‘ftdichw ‘com
cn.sales@ftdich\g‘com
cmsupporthtdichigcom
cn.admm1@ftdichip.com
htt : www‘ft chw .com
us.sales@ftd\chip.com
us.5upport@ftdich\g‘com
u5.admm@ftd\chip.com
htt : www‘ftdichw ‘com
7- FTDI .: FT_000135
2 Datasheet
4 _ Chlp Version 1.2
Clearance No.: FTDI#103
,u-«n.
7- FTDI .: FT_000135
2 Datasheet
4 _ Chlp Version 1.2
Clearance No.: FTDI#103
,u-«n.
7- FTDI .: FT_000135
2 Datasheet
4 _ Chlp Version 1.2
Clearance No.: FTDI#103
,u-«n.