Datenblatt für 500 Series von E-Switch

SERIES 500 SWITCHES SLIDE SWITCHES SPECIFICAIIONS Contact Rating: Gulfl‘ 0“ VA @ 10 VAC a! DC Silva. 5A @ IID VAC, 2A @ 250 VAC cURus Life Expaclancv 30,000 make-and-hralk mm It mu Im Conlunt Resistance: In M! max‘ lypicll @ 24 we ‘ “mm in! bath silver and gum nllled comm Insulatinn fiESiSlInCE' LDW MD min 000 V [ms at sea level 30°C to 35°C * 6 Dielectric suangm upmung Temperamre FEATURES 3. smears APPLICATIDNS/MARKETS "”9““ . Smgl: 5 mm. 95‘! nplmns > Cnmplfler urvuslpenphelals C35 Dinllvl nhlhalms (DA? UL 54V“ v Mumm- lulu-Inlhlluhlnmians - Eanxuml hnmmu Hun sz nlass met . Paul a PC board muumwln > Inmumm- n Slide ”de Nylon UL we > st1 L manure/"em Comm sum 5! gold pllled copper allwy p p ) Howroonnm nnnncv IllflIlNVINE Mmml u: sun! MIVCIIES 5' U Sum F Emu“ A L‘w“ ~T,h\ 52 n m w MM d m, L.“ 31 D D b fmlmplr nulv‘nnqflmnhr“ 500 5592 54 MI 0 E E XV U sun A L‘mhmhm u H mm a mu [m S] u m b D } bummlaOuh‘mmNmnIH- SDDVSDPLSLMBVRVEVA Spflmfiums 1mm m mm mm- mo ‘5 E.SWITCH' — -
A 43 v E SWITCH' 15m NUS. FDR ,aw REFERENCE mm ‘25“ ”5' PD“ Po“ 15.10]— I' .am 6‘6” Mndel m. 1— ‘ 7 SHE—{.030 ‘l I.— my UN mm on 0,75 1 3 a SSP 2 EN NDNE [ON .770 g .590 L snn n sum “N W n» ”55‘ 17-53 F figs” 12-702 Term Damn 7,1 ‘CPEN‘ 273 152 l x “FF ( 7M “mm 355+ >7 umamaw . 1 r 250 .155 mm mm 3 355 RM" $354 ass umm 2.03 sums..- 15m NUS. r112 Pns‘ 2m .3011 .usu REFERENCE ENLY 5.123 762 152 Mudvlhlu HI" mo na— SDPV 0N NONE on I036 supra Jr; :1 V Tevaunm 2-15.: OPEN ~ .5 L E 3 M; ‘7 l.7fl JSD 15sz _.1 L155 “93 355 39; 1010 -- DES Ewwsul EELS2 El El .52 3.86 F— gig —-I r-ms] IS a a H L4 l“ 140 an ar 370 . _ m a” 7235. 9.40‘ 3 55 ppm 7 _ .145 vsmons 372 .152 .152 .152 .152 315 186 3,53 3,36 336 [5125! |-—| |- H Iv— ‘4 1- H |- 19! ‘ET WEF ’ Suhlratfflml (D IDUHDM anuawr he‘gh‘ Var ME, M7 PE mummy uptmns TERMINATION OPTIONS m SOLDERLUG m P,c.MuUNT my (mum connect [:3 Wins WRAP (r: L 7 2;: 212 160 / V189 / 1 m 660 mm 3m 490 W. 1 mm . a .. an _1 L a —‘ 5m 1.91 A an: .sn nsz_| L V max an“... Enuvazfl W 157 ] muznmmmk nmnmmmx nmananK “(3'17ng l MATING BUICK CDNNECTDR AMP PM 609004 13511970] 553124 zm 115 (m 551 11152 25971 sun: :wncIIEs I79
1“ “-50" .250 ‘I F473 5:1!sz 12.761 535 ‘- V 3 DWI 4%: 5 432.2 M h 3 2 ‘ .152 :n ‘ .mz .030 L” T 355 .04QAL—ficgm 030 “L100 “135 "25 .375 1‘27 520.. 2'54 m: m 4 7a 9.53 13.21 1.959; TERM NEIS. FDR REFERENCE UNLV EPDXV SUD ... SEAL \‘mn‘l . / BA 5 7 DWI fiéfim .125 3 - > 3 3A8 2 J : 2 1 .012 .030 I, 0.30 1.100 n 735 T “I 1' 933 520 2.54 4‘70 .150 1321 3.81 TERM. Nux, FUR REFERENCE DNLY .185 £50 l“ 4,72 EPDXY SEAL *1 6 so L 3 Em C 2 Eu: ,“0 F152 F250 1 cm 3.85 , a .OVZw 3-! |Sn 4! 0'30“; ,uguiJ'E‘asx . 75 10.15 0.76 “5 TERM. NUS. FUR REFERENCE nNLv :\ .07: 1m (5 PLS) .150 3 at _¢_ —-J 1-— .050 1.27 1%. EOSWITCH' ‘1 ["3162 EPDXY SEAL C .no 1:152 , {2 30 3.35 3 012» 150 0.30 I. 030 '25; .500 67s 12.7n ‘ “I 11‘3": I” a 5—! a E ==n s 3% 1 Em A t m 4—! .049 4,35 1.25 .7 4.45 TERM. NDS‘ FDR REFERENCE DNLY .1173 NA 1.551:
Phone: 800-867-2717 Fax: 763-531-8235
180
TACT
SWITCHES
NAVIGATION
SWITCHES
PUSHBUTTON
SWITCHES
TOGGLE
SWITCHES
ROCKER
SWITCHES
SLIDE
SWITCHES
SNAP-ACTION
SWITCHES
DIP
SWITCHES
KEYLOCK
SWITCHES
ROTARY
SWITCHES
DETECTOR
SWITCHES
CAP
OPTIONS
M6
M6
SPDT
DPDT
M7
M7
P.C. MOUNTING
SPDT
DPDT
P.C. MOUNTING
P.C. MOUNTING
P.C. MOUNTING
SERIES 500 SWITCHES
SLIDE SWITCHES
A ‘5' EoSWITCH' ,Izsu BIA. Typ [2391 255 Ms E Max [6 45-7 [1753) my EH usu um. Typ [2.39] .255 5 .MS I? Max. [5.451 H, mm 912 53.7 .260 ,7 70 .690 19.56 17.53 L ' .085 TRAVEL 2‘16 6.60 .500 T l.— “1127u l'“ Q00 W .4‘50 % 137° H "in _ JL__ £95 216 ,035 TRAVEL 21$ .zm 15101-
www.e-switch.com info@e-switch.com 181
TACT
SWITCHES
NAVIGATION
SWITCHES
PUSHBUTTON
SWITCHES
TOGGLE
SWITCHES
ROCKER
SWITCHES
SLIDE
SWITCHES
SNAP-ACTION
SWITCHES
DIP
SWITCHES
KEYLOCK
SWITCHES
ROTARY
SWITCHES
DETECTOR
SWITCHES
CAP
OPTIONS
SPDT
SPDT
TRAVEL
CONTACT MATERIAL OPTIONS
QR
Fixed Terminal: Silver plated copper alloy
Moving Contact: Silver plated copper alloy
Rating: 5 Amps with resistive load @ 120VAC or 28VDC
2 Amps with resistive load @ 250VAC
Fixed Terminal: Copper alloy with gold plate over nickel plate
Moving Contact: Copper alloy with gold plate over nickel plate
Rating: 0.4 Volt-Amps (VA) max. @ 20V max. (AC or DC)
MOUNTING TABS
PANEL MOUNTING PANEL MOUNTING
WITHOUT MOUNTING TABS
A
WITH MOUNTING TABS
B
DPDT
TRAVEL
DPDT
SPDT DPDT