Datenblatt für RM3U1913VBK von Hammond Manufacturing

{7 i L r9” W l J_ B 417 V L—# HAMMOND MANUFACTURING m w w hammondmlg com
ASSEMBLY - VIEW FROM TOP
SECTION VV-VV
SECTION WW-WW
ASSEMBLY - VIEW FROM FRONT
ASSEMBLY - VIEW FROM SIDE
1427P1BK
4 Screws - Counter Sunk Head 10-32 x 3/8"
2 Mounting Brackets - .125" Aluminum
PULL HANDLES
16 Nuts - #4 Speed Nuts
RM3U1913VBK
Four Self Adhesive Rubber Feet - 1421T3
ACCESSORIES
Extruded Aluminum Frame - Type 6063
2 Panels - .064" Aluminum (5052-H32) Powder Coat
8 Screws - Counter Sunk Head 6-32 x 3/8"
16 Screws - Flat Head 4-40 x 3/8"
1
1
2
2
3
3
4
4
5
5
6
6
7
7
8
8
A A
B B
C C
D D
VVVV
WW
WW
RM3U1913VBK
Enclosures can be Factory Modified ( Milling, Drilling, Printing etc. )
Contact Factory mjm@hammondmfg.com for quotes
Solid models of this enclosure available in STEP or IGES.
415.30 mm
[16.350 in]
128.99 mm
[5.078 in]
323.85 mm
[12.750 in]
3.18 mm
[0.125 in]
330.20 mm
[13.000 in]
208.43 mm
[8.206 in]
95.25 mm
[3.750 in]
373.06 mm
[14.688 in]
482.61 mm
[19.000 in]
7.94 mm
[0.313 in]
7.94 mm
[0.313 in]
120.65 mm
[4.750 in]
6.35 mm
[0.250 in]
466.10 mm
[18.350 in]
R3.18 mm
[0.125 in]
132.59 mm
[5.220 in]
421.65 mm
[16.600 in]
n
4.32 mm
[0.170 in]
HANDLE
MOUNTING
HOLE
4.37 mm
[0.172 in]
330.20 mm
[13.000 in]
1.80 mm
[0.071 in]