Datenblatt für G3DZ von Omron Electronics Inc-EMC Div

1
G
3
D
Z
G3DZ
Solid State Relays
SSR Identical to the G6D in Size
with AC/DC dual-use type and
DC-only Type Available for the
Whole Product Line
• 10-μA current leakage max. between open output terminals.
• 2,500-VAC dielectric strength ensured between input and output
terminals.
• With or without input resistor incorporated models available.
• Incorporated with overvoltage absorption circuit
(models with AC/DC output only).
• Full-wave rectified and half-wave rectified AC current switchable
(excluding G3DZ-DZ02P(G)).
• Standard models are available with UL and CSA certification.
Model Number Legend
List of Models
With Input Resistance
Without Input Resistance
Connecting Socket
RoHS Compliant
Refer to "Solid State Relays Common Precautions".
Isolation Zero cross function Indicator Rated output load Rated input voltage Model Minimum packing unit
Photo-voltage
coupler No No
0.6 A
5 to 240 VAC
5 to 100 VDC
5 VDC
G3DZ-2R6PL
25 pcs
12 VDC
24 VDC
0.5 A
5 to 100 VAC
5 to 100 VDC
5 VDC
G3DZ-1R5PL12 VDC
24 VDC
2.0 A
5 to 24 VDC
5 VDC
G3DZ-DZ02P12 VDC
24 VDC
Isolation Zero cross function Indicator Rated output load Max. input current Model Minimum packing unit
Photo-voltage
coupler No No
0.5 A
3 to 125 VAC
3 to 125 VDC 50 mA (DC input)
G3DZ-1R5PLG
25 pcs
2.0 A
3 to 26.4 VDC G3DZ-DZ02PG
Applicable Relay Model
G3DZ-@P6D-04P
G3DZ-@@@@@@
—— — —
12345
1. Rated Load Power
Supply Voltage
1 : 125 VAC
2 : 240 VAC
DZ : 24 VDC
2. Rated Load Current
R5 : 0.5 A
R6 : 0.6 A
02 : 2 A
3. Terminal Type
P: PCB terminals
4. Zero Cross Function (For AC/DC
dual-use type only)
L: Not equipped with zero cross function
5. Input Resistance
None: With input
resistance
G : Without input
resistance
2
G3DZ Solid State Relays
G
3
D
Z
Ratings
With Input Resistance
* The applicable output load current varies depending on the ambient temperature. Refer to reference data the "Load Current vs. Ambient Temperature" rating
characteristic for details.
Without Input Resistance
Characteristics (at 25°C)
* Measurement conditions:For G3DZ-2R6PL/-1R5PL/-DZ02P, the values are under the measurement conditions whereby rated voltages are applied to the input
For G3DZ-1R5PLG/-DZ02PG, the values are measured with 6.25 mA current applied to the input.
Item Input Output
Rated
voltage Operating voltage Impedance
Voltage level Rated load
voltage Load voltage
range Load current * Inrush current
Model Must operate
voltage Must release
voltage
G3DZ-2R6PL
5 VDC 4 to 6 VDC 830 Ω ±20% 4 VDC max.
1 VDC min.
5 to 240 VAC
5 to 100 VDC 3 to 264 VAC
3 to 125 VDC AC: 100 μ to 0.6 A
DC: 10 μ to 0.6 A 6 A (10 ms)12 VDC 9.6 to 14.4 VDC 2 kΩ ±20% 9.6 VDC max.
24 VDC 19.2 to 28.8 VDC 4 kΩ ±20% 19.2 VDC max.
G3DZ-1R5PL
5 VDC 4 to 6 VDC 750 Ω ±20% 4 VDC max. 5 to 100 VAC
5 to 100 VDC 3 to 125 VAC
3 to 125 VDC AC: 100 μ to 0.5 A
DC: 10 μ to 0.5 A 5 A (10 ms)12 VDC 9.6 to 14.4 VDC 2 kΩ ±20% 9.6 VDC max.
24 VDC 19.2 to 28.8 VDC 4 kΩ ±20% 19.2 VDC max.
G3DZ-DZ02P
5 VDC 4 to 6 VDC 750 Ω ±20% 4 VDC max.
5 to 24 VDC 3 to 26.4 VDC DC: 10 μ to 2.0 A 20 A (10 ms)12 VDC 9.6 to 14.4 VDC 2 kΩ ±20% 9.6 VDC max.
24 VDC 19.2 to 28.8 VDC 4 kΩ ±20% 19.2 VDC max.
Item Symbol G3DZ-1R5PLG G3DZ-DZ02PG
Input
Max. input current IIN 50 mA max.
Rated current 6.25 mA (recommendation value)
Must operate
current IOP 4 mA max.
Must release
current IRE 0.6 mA max.
Input release
voltage VR3 V
Foward voltage VF1.4 V (TYP)
Output
Load voltage range 3 to 125 VAC
3 to 125 VDC 3 to 26.4 VDC
Load current 100 μ to 0.5 A 100 μ to 2.0 A
Inrush current 5 A (10 ms) 20 A (10 ms)
Item Model G3DZ-2R6PL G3DZ-1R5PL G3DZ-1R5PLG G3DZ-DZ02P G3DZ-DZ02PG
Operate time * 6 ms max.
Release time * 10 ms max.
Output ON-resistance * 2.4 Ω max. 3.0 Ω max. 0.15 Ω max.
Leakage current at OFF state
10
μ
A max. (at 125 VDC)
100
μ
A max. (at 200 VAC)
10 μA max. (at 125 VDC)
50 μA max. (at 100 VAC) 10 μA max. (at 26.4 VDC)
Insulation resistance 100 MΩ min. (at 500 VDC)
Dielectric strength 2,500 VAC, 50/60 Hz for 1 min between input and output
Vibration resistance 10 to 55 to 10 Hz, 0.75-mm single amplitude (1.5-mm double amplitude)
Shock resistance 1,000 m/s2
Storage temperature 30°C to 100°C (with no icing or condensation)
Ambient operating temperature 30°C to 85°C (with no icing or condensation)
Ambient operating humidity 45% to 85%RH
Weight Approx. 3.1 g Approx. 2.8 g Approx. 2.4 g Approx. 2.6 g Approx. 2.4 g
3
G3DZ Solid State Relays
G
3
D
Z
Engineering Data Note: The following data is for ambient temperature at 25°C.
Load Current vs. Ambient Temperature Characteristics
G3DZ-2R6PL G3DZ-1R5PL(G) G3DZ-DZ02P(G)
Inrush Current Resistivity Non-repetiijve (Keep the inrush current to half the rated value if it occurs repetiijvely.)
G3DZ-2R6PL G3DZ-1R5PL(G) G3DZ-DZ02P(G)
Input Current vs. Operate Time Characteristics
G3DZ-1R5PLG G3DZ-DZ02PG
• Input Current vs. Release Time Characteristics
G3DZ-1R5PLG G3DZ-DZ02PG
1
0.8
0.6
0.4
0.2
0
30 20 0 20 40 60 80 85 100
Ambient temperature (°C)
Load current (A)
1
0.8
0.6
0.4
0.2
0
30 20 0 20 40 60 80 85 100
Ambient temperature (°C)
Load current (A)
3
2.5
2
1.5
1
0.5
0
30 20 0 20 40 60 80 85 100
Ambient temperature (°C)
Load current (A)
10
8
6
4
2
0
5 10 30 50 100 300 500 1,000 3,000 5,000
Energized time (ms)
Inrush current (A. Peak)
10
8
6
4
2
0
1 3 5 10 30 50 100 300 500
Energized time (ms)
Inrush current (A. Peak)
30
25
20
15
10
5
0
1 3 5 10 30 50 100 300 500
Energized time (ms)
Inrush current (A)
250
200
150
100
50
00 10 20 30 40 50
Input current (mA)
Operate time (µs)TYP.
100
80
30
40
20
00 10 20 30 40 50
Input current (mA)
Operate time (µs)TYP.
3.20
3.15
3.10
3.05
3.000 10 20 30 40 50
Input current (mA)
Operate time (µs)TYP.
1.2
1.15
1.1
1.05
1.00 10 20 30 40 50
Input current (mA)
Operate time (µs)TYP.
4
G3DZ Solid State Relays
G
3
D
Z
Dimensions (Unit: mm)
Socket Use the socket P6D-04P.
Safety Precautions
Please refer to “Solid State Relays Common Precautions” for correct use.
+
+
+
1
13
57
LOAD
LOAD
INPUT
Input
voltage
Load power
supply
+
+
1
13
57
LOAD
LOAD
INPUT
Input
voltage
Load power
supply
Note: Orientation marks are indicated as follows:
The load can be connected to either the positive
or negative side.
(1.13)
(0.71)
5.08
Four,
1.1 dia.
holes
2.54
2.54
15.24
7.622.54
0.5 0.8 0.3
5.08 5.08
17.50.5 6.5
12.5 max.
3.5
G3DZ-2R6PL/-1R5PL(G)
G3DZ-DZ02P(G)
G3DZ-2R6PL
G3DZ-1R5PL(G)
G3DZ-DZ02P(G)
Terminal Arrangement/
Internal Connections
(BOTTOM VIEW)
Mounting Holes
(BOTTOM VIEW)
Tolerance: ±0.1 mm
The above diagram is a
G3DZ-2R6PL Relay.
P6D-04P
(2.18)
(0.86)
5.08
Four 1.1-dia.
holes
2.54
2.54
15.24
6.9 max.
19.7 max.
6±0.1
7.62 5.082.54
0.65 0.3
10.8
3.6
18.5 mm
max.
Mounting Holes
(BOTTOM VIEW)
Tolerance: ±0.1 mm Socket Mounting Hight
Reversed Surge Voltage
xIf any reversed surge voltage is
imposed on the input terminals, insert
a diode in parallel to the input
terminals. Do not impose a reversed
voltage value of 3 V or more.
•Terminals
xSince terminals are made of materials
with high heat conduction, complete
soldering (automatic or manual) with
10 seconds at a temperature of 260°C.
When fitting with a Socket, match
properly and push straight down
vertically.
Representative Example of Relay
Driver Circuit
(For C-MOS)
(For transistors)
Calculation of Input Resistance
SSR Mounting
xDo not wash or solder the PCB while
the SSR is mounted in the Socket.
Precautions for Correct Use
5
7
1
13
+VCC
R1
VF
VIN
C-MOS
VOL/OH
LOAD
5
7
1
13
+VCC
R1
VF
VIN
C-MOS
VOL/OH
LOAD
5
7
1
13
+V
CC
R
1
V
F
V
IN
10~100 kΩ
V
OL
/
OH
R1 =VCCVOLVF (ON)
4~50 mA
5
G3DZ Solid State Relays
G
3
D
Z
Note: Do not use this document to operate the Unit.
OMRON Corporation
Electronic and Mechanical Components Company Contact: www.omron.com/ecb
Application examples provided in this document are for reference only. In actual applications, confirm equipment functions and safety before using the product.
Consult your OMRON representative before using the product under conditions which are not described in the manual or applying the product to nuclear control systems, railroad
systems, aviation systems, vehicles, combustion systems, medical equipment, amusement machines, safety equipment, and other systems or equipment that may have a serious
influence on lives and property if used improperly. Make sure that the ratings and performance characteristics of the product provide a margin of safety for the system or
equipment, and be sure to provide the system or equipment with double safety mechanisms.
Cat. No. K089-E1-07
0616(0207)(O)