Datenblatt für LCB111STR von IXYS Integrated Circuits Division

I:IIXYS a ® \(oHS.
I
NTEGRATED
C
IRCUITS
D
IVISION
www.ixysic.com
DS-LCB111-R10 1
LCB111
Single Pole, Normally Closed
OptoMOS® Relay
Part # Description
LCB111 6-Pin DIP (50/Tube)
LCB111S 6-Pin Surface Mount (50/Tube)
LCB111STR 6-Pin Surface Mount (1000/Reel)
Parameter Rating Units
Load Voltage 350 VP
Load Current 120 mArms / mADC
Input Control Current 2 mA
On-Resistance (max) 35
Applications
Features
Description
Approvals
Ordering Information
Pin Configuration
Switching Characteristics of Normally
Closed Devices
Telecommunications
Telecom Switching
Tip/Ring Circuits
Modem Switching (Laptop, Notebook, Pocket Size)
Hook Switch
Dial Pulsing
Ground Start
Ringing Injection
Instrumentation
Multiplexers
Data Acquisition
Electronic Switching
I/O Subsystems
Meters (Watt-Hour, Water, Gas)
Medical Equipment—Patient/Equipment Isolation
Security
Aerospace
Industrial Controls
UL Recognized Component: File E76270
CSA Certified Component: Certificate 1175739
EN/IEC 60950-1 Certified Component:
Certificate available on our website
Low Input Control Current: 2mA
3750Vrms Input/Output Isolation
Low Drive Power Requirements
High Reliability
Arc-Free With No Snubbing Circuits
FCC Compatible
VDE Compatible
No EMI/RFI Generation
Small 6-Pin Package
Flammability Rating UL 94 V-0
Tape & Reel, Surface Mount Version Available
Form-B
IF
10% 90%
ILOAD
toff ton
1
3
2
4
5
6
+ Control
– Control
Do Not Use
Load
Do Not Use
Load
AC/DC Configuration
1
3
2
4
5
6
+ Control
– Control
Do Not Use
+ Load
– Load
DC Only Configuration
LCB111 is a 350V, 120mA, 35, normally closed
(1-Form-B) solid state relay featuring high sensitivity.
It uses optically coupled relay technology to provide
a 3750Vrms isolation barrier between the input and
the output of the relay.
Its optically coupled outputs, which use the patented
OptoMOS architecture, are controlled by a highly
efficient infrared LED.
The LCB111 can be used to replace mechanical
relays, and offers the superior reliability associated
with semiconductor devices. Because it has no moving
parts, it can offer faster, bounce-free switching in a
more compact surface mount or thru-hole package.
I
NTEGRATED
C
IRCUITS
D
IVISION
www.ixysic.com
2R10
LCB111
Absolute Maximum Ratings are stress ratings. Stresses
in excess of these ratings can cause permanent damage
to the device. Functional operation of the device at
conditions beyond those indicated in the operational
sections of this data sheet is not implied.
Typical values are characteristic of the device at +25°C,
and are the result of engineering evaluations. They are
provided for information purposes only, and are not part of
the manufacturing testing requirements.
Parameter Conditions Symbol Min Typ Max Units
Output Characteristics
Load Current
AC/DC Configuration, Continuous -
IL
- - 120 mArms / mADC
DC Configuration, Continuous - - - 200 mADC
Peak 10ms ILPK - - ±350 mAP
On-Resistance
IL=120mA - 23 35 AC/DC Configuration RON
DC Configuration IL=200mA - 7 10
Off-State Leakage Current VL=350VPILEAK --1 A
Switching Speeds
Turn-On ton -25
IF=2mA, VL=10V ms
Turn-Off toff -25
Output Capacitance IF=2mA, VL=50V, f=1MHz COUT -25- pF
Input Characteristics
Input Control Current to Activate IL=120mA IF-12 mA
Input Control Current to Deactivate - IF0.4 0.7 - mA
Input Voltage Drop IF=5mA VF0.9 1.2 1.5 V
Reverse Input Current VR=5V IR--10 A
Common Characteristics
Capacitance, Input to Output VIO=0V, f=1MHz CIO -3- pF
Parameter Ratings Units
Blocking Voltage 350 VP
Reverse Input Voltage 5 V
Input Control Current
Peak (10ms)
50 mA
1A
Input Power Dissipation 1150 mW
Total Power Dissipation 2800 mW
Isolation Voltage, Input to Output 3750 Vrms
Operational Temperature -40 to +85 °C
Storage Temperature -40 to +125 °C
1 Derate linearly 1.33 mW / ºC
2 Derate linearly 6.67 mW / ºC
Absolute Maximum Ratings @ 25ºC
Electrical Characteristics @ 25ºC
IIIIXYS ® fins.
I
NTEGRATED
C
IRCUITS
D
IVISION
LCB111
www.ixysic.com 3
R10
Manufacturing Information
Moisture Sensitivity
All plastic encapsulated semiconductor packages are susceptible to moisture ingression. IXYS Integrated
Circuits classifies its plastic encapsulated devices for moisture sensitivity according to the latest version of
the joint industry standard, IPC/JEDEC J-STD-020, in force at the time of product evaluation. We test all of
our products to the maximum conditions set forth in the standard, and guarantee proper operation of our devices
when handled according to the limitations and information in that standard as well as to any limitations set forth in the
information or standards referenced below.
Failure to adhere to the warnings or limitations as established by the listed specifications could result in reduced
product performance, reduction of operable life, and/or reduction of overall reliability.
This product carries a Moisture Sensitivity Level (MSL) classification as shown below, and should be handled
according to the requirements of the latest version of the joint industry standard IPC/JEDEC J-STD-033.
Device Moisture Sensitivity Level (MSL) Classifi cation
LCB111 / LCB111S MSL 1
ESD Sensitivity
This product is ESD Sensitive, and should be handled according to the industry standard JESD-625.
Soldering Profile
Provided in the table below is the Classification Temperature (TC) of this product and the maximum dwell time the
body temperature of this device may be (TC - 5)ºC or greater. The classification temperature sets the Maximum
Body Temperature allowed for this device during lead-free reflow processes. For through-hole devices, and any other
processes, the guidelines of J-STD-020 must be observed.
Device Classifi cation Temperature (Tc) Dwell Time (tp) Max Refl ow Cycles
LCB111 250ºC 30 seconds 1
LCB111S 250ºC 30 seconds 3
Board Wash
IXYS Integrated Circuits recommends the use of no-clean flux formulations. Board washing to reduce or remove flux
residue following the solder reflow process is acceptable provided proper precautions are taken to prevent damage
to the device. These precautions include, but are not limited to: using a low pressure wash and providing a follow
up bake cycle sufficient to remove any moisture trapped within the device due to the washing process. Due to the
variability of the wash parameters used to clean the board, determination of the bake temperature and duration
necessary to remove the moisture trapped within the package is the responsibility of the user (assembler). Cleaning
or drying methods that employ ultrasonic energy may damage the device and should not be used. Additionally, the
device must not be exposed to flux or solvents that are Chlorine- or Fluorine-based.
nnnnnnnnnn
I
NTEGRATED
C
IRCUITS
D
IVISION
www.ixysic.com
4R10
LCB111
MECHANICAL DIMENSIONS
Dimensions
mm
(inches)
PCB Hole Pattern
6.350 ± 0.127
(0.250 ± 0.005)
2.540 ± 0.127
(0.100 ± 0.005)
7.620 ± 0.127
(0.300 ± 0.005)
5.080 ± 0.127
(0.200 ± 0.005)
6 - 0.800 DIA.
(6 - 0.031 DIA.)
0.254 ± 0.0127
(0.010 ± 0.0005)
9.144 ± 0.508
(0.360 ± 0.020)
7.239 TYP
(0.285 TYP)
7.620 ± 0.254
(0.300 ± 0.010)
3.302 ± 0.051
(0.130 ± 0.002) 4.064 TYP
(0.160 TYP)
0.457 ± 0.076
(0.018 ± 0.003)
8.382 ± 0.381
(0.330 ± 0.015) 2.54 ± 0.127
(0.100 ± 0.005)
6.350 ± 0.127
(0.250 ± 0.005)
1.651 ± 0.254
(0.065 ± 0.010)
Pin 1
Dimensions
mm
(inches)
PCB Land Pattern
0.254 ± 0.0127
(0.010 ± 0.0005)
7.620 ± 0.254
(0.300 ± 0.010)
0.635 ± 0.127
(0.025 ± 0.005)
3.302 ± 0.051
(0.130 ± 0.002)
4.445 ± 0.254
(0.175 ± 0.010)
2.54
(0.10)
8.90
(0.3503)
1.65
(0.0649)
0.65
(0.0255)
8.382 ± 0.381
(0.330 ± 0.015) 2.54 ± 0.127
(0.100 ± 0.005)
9.524 ± 0.508
(0.375 ± 0.020) 6.350 ± 0.127
(0.250 ± 0.005)
0.457 ± 0.076
(0.018 ± 0.003)
1.651 ± 0.254
(0.065 ± 0.010)
1.651 ± 0.254
(0.065 ± 0.010)
Pin 1
LCB111
LCB111S
I
NTEGRATED
C
IRCUITS
D
IVISION
Specification: DS-LCB111-R10
©Copyright 2018, IXYS Integrated Circuits
OptoMOS® is a registered trademark of IXYS Integrated Circuits
All rights reserved. Printed in USA.
6/26/2018
For additional information please visit our website at: www.ixysic.com
5
LCB111
IXYS Integrated Circuits makes no representations or warranties with respect to the accuracy or completeness of the contents of this publication and reserves the right to make changes
to specifications and product descriptions at any time without notice. Neither circuit patent licenses nor indemnity are expressed or implied. Except as set forth in IXYS Integrated Circuits'
Standard Terms and Conditions of Sale, IXYS Integrated Circuits assumes no liability whatsoever, and disclaims any express or implied warranty, relating to its products including, but
not limited to, the implied warranty of merchantability, fitness for a particular purpose, or infringement of any intellectual property right.
The products described in this document are not designed, intended, authorized or warranted for use as components in systems intended for surgical implant into the body, or in other
applications intended to support or sustain life, or where malfunction of IXYS Integrated Circuits' product may result in direct physical harm, injury, or death to a person or severe property
or environmental damage. IXYS Integrated Circuits reserves the right to discontinue or make changes to its products at any time without notice.
NOTES:
1. All dimensions carry tolerances of EIA Standard 481-2
2. The tape complies with all “Notes” for constant dimensions listed on page 5 of EIA-481-2
Dimensions
mm
(inches)
Embossment
Embossed
Carrier
330.2 Dia
(13.00 Dia)
Top Cover
Tape Thickness
0.102 Max
(0.004 Max)
W=16.00
(0.63)
B0 = 10.10
(0.398)
A0 = 10.10
(0.398)
P1 = 12.00
(0.472)
K1 = 3.80
(0.15)
K0 = 4.90
(0.19)
User Direction of Feed
LCB111STR Tape & Reel