Datenblatt für 2053410205

moleX' on: company ) a world of innovation —2°5341°2°5 — EU FloHS china RoHS REACH SVHC 205341 Halogen-Free m M 205341 205338 M
This document was generated on 08/26/2021
PLEASE CHECK WWW.MOLEX.COM FOR LATEST PART INFORMATION
Part Number: 2053410205
Status: Active
Overview:
Description: 2.00mm Pitch, Pico-Lock Receptacle Crimp Housing, Single Row, Positive Lock, 5
Circuits, Black
General
Product Family Crimp Housings
Series 205341
Application Signal, Wire-to-Board
Overview picolock
Product Name Pico-Lock
UPC 191130510009
Physical
Circuits (maximum) 5
Color - Resin Black
Gender Receptacle
Glow-Wire Capable No
Keying to Mating Part None
Lock to Mating Part Yes
Material - Resin Polyamide
Net Weight 170.080/mg
Number of Rows 1
Packaging Type Bag
Panel Mount No
Pitch - Mating Interface 2.00mm
Polarized to Mating Part Yes
Temperature Range - Operating -40° to +105°C
Material Info
Reference - Drawing Numbers
Application Specification 2053410000-AS-000
Packaging Specification 2053419200-SPK-200
Product Specification 2053410000-PS-000
Sales Drawing 2053410000-SD-000
EU ELV
Not Relevant
EU RoHS China RoHS
Compliant
REACH SVHC
Not Contained Per -
D(2021)4569-DC (8
July 2021)
Halogen-Free
Status
Low-Halogen
For more information, please visit Contact US
China ROHS Green Image
ELV Not Relevant
RoHS Phthalates Not Contained
Search Parts in this Series
205341 Series
Mates With
Pico-Lock PCB Header 205338
Use With
Pico-Lock Crimp Terminal 205342
This document was generated on 08/26/2021
PLEASE CHECK WWW.MOLEX.COM FOR LATEST PART INFORMATION