Datenblatt für 6534 Series von Bourns Inc.

Power Ranng IVolIage Limired av Power DIssioaIion or 350 VACI wnlcnever Is Less) +70 °c +125 ”0 , , lnsulaIIon neslsrance (500 me), 1000 megonms mInImum Resalullon" Environmenlal Cllavat’:1firistil:s1 OperaIIng TemperaIure Rang SIorage Temperarure Range TemperaIure CoelIIcIenI Over SIorage Temperarure Range woraIIon , wIper Bounce , Toral ResisIance SnIlI Shock , wIper Bounce , noIaIIonal Llle INo Load) Toral ResisIance SnilI MoIsIure Resistance IMIL Toral ResisIance SM -40 °c Io +125 "c -55 °c Io +125 "c 1500 ppm/”C maximum g % maximum 50 G ,l millisecond maximum 25I 000I 000 shall revoluIions .flD % maximum .flD % maximum IP naIing ,,IP 40 Mechanical Characlerislics' Mecnanical Angle, Conllnuous Torque ISIaning 0 )maximum snalr nunouI , , 0. 025 mm (0, 001 in, l TI, 0, LaIeraI 0mm 05 mm (0, 002 ,m n, Snalr End Play , Snalr Radial Play , Pllal DIameIer nunouI. Backlash Welghlu Terminals Soldering CondIIIon Manual Soldering 00 mm (0,003 In,l TLR, 00mmI00,,0aInl'lln .025 mm (0,001 In,l_'l.l, n, 0.1 ” maximum ,18 grams I e ein turrer slyle ,ss 5Sn/3,0Ag/0.5Cu solid me or no-clean rosIn cored wire 370 ”c (700 ”Fl max lor 3 seconds .. 06.5Sn/3,0Ag/0.5Cu Salderwllh no-clean llux 260 ”c (500 ”Fl max lor 5 seconds Nor recommended anu aclurers name an pan num er, resIsIance value and Iolerance, linearity (olevanoeI winng diagram and daIe code, . . I0 cups maximum Wave Soldering Wasn processes Marking .. , Sanging. ‘A( room amcienI: +25 ”0 nomInal and 50 % relaIIve numidin nominal, exceoI as noIed. Recommended Par! Numbers Pen Number ""13"“ 0534371402 l ,000 05343717202 2,000 05343717502 5,000 0534371403 10000 0534371203 20000 0534371503 50000 0534371404 100000 500 ‘RuHS Dlrcclive 2002/95/32 Jan 27 2003 Including annex and RuHS RecasI 2m socclllcaIIons are suolecI lo ousIomers snauld venly acIIIal devlcc penarmance III Inc
Features
Servo mount
Shaft support by front and rear precision ball bearings
Non-standard features and specifi cations available
Gangable up to 10 cups
6534 - 7/8 ” (22 mm) Precision Potentiometer
*RoHS Directive 2002/95/EC Jan. 27, 2003 including annex and RoHS Recast 2011/65/EU June 8, 2011.
Specifi cations are subject to change without notice.
Customers should verify actual device performance in their specifi c applications
REV. 08/12
*RoHS COMPLIANT
Electrical Characteristics1
Standard Resistance Range....................................................................................1 K to 100 K ohms
Total Resistance Tolerance ......................................................................................................... ±10 %
Independent Linearity ................................................................................................................ ±0.5 %
Effective Electrical Angle .......................................................................................................320 ° ±3 °
End Voltage .................................................... 0.1 % maximum (0.25 at 2 K ohms, 0.4 % at 1 K ohm)
Output Smoothness ..................................................................................................................... 0.1 %
Dielectric Withstanding Voltage (MIL-STD-202, Method 301)
Sea Level .............................................................................................................750 VAC minimum
Power Rating (Voltage Limited By Power Dissipation or 350 VAC, Whichever is Less)
+70 °C ......................................................................................................................................1 watt
+125 °C ....................................................................................................................................0 watt
Insulation Resistance (500 VDC) ................................................................1,000 megohms minimum
Resolution ................................................................................................................Essentially infi nite
Environmental Characteristics1
Operating Temperature Range .................................................................................-40 °C to +125 °C
Storage Temperature Range .................................................................................... -65 °C to +125 °C
Temperature Coeffi cient Over Storage Temperature Range ...........................±500 ppm/°C maximum
Vibration ........................................................................................................................................15 G
Wiper Bounce ........................................................................................... 0.1 millisecond maximum
Total Resistance Shift ...............................................................................................±2 % maximum
Shock.............................................................................................................................................50 G
Wiper Bounce ........................................................................................... 0.1 millisecond maximum
Rotational Life (No Load)......................................................................... 25,000,000 shaft revolutions
Total Resistance Shift .............................................................................................±10 % maximum
Moisture Resistance (MIL-STD-202, Method 103, Condition B)
Total Resistance Shift .............................................................................................±10 % maximum
IP Rating ....................................................................................................................................... IP 40
Mechanical Characteristics1
Mechanical Angle ............................................................................................................... Continuous
Torque (Starting & Running) ...........................................................0.18 N-cm (0.25 oz.-in.) maximum
Shaft Runout...............................................................................................0.025 mm (0.001 in.) T.I.R.
Lateral Runout ..............................................................................................0.05 mm (0.002 in.) T.I.R.
Shaft End Play ..............................................................................................0.08 mm (0.003 in.) T.I.R.
Shaft Radial Play ..........................................................................................0.08 mm (0.003 in.) T.I.R.
Pilot Diameter Runout ................................................................................0.025 mm (0.001 in.) T.I.R.
Backlash ....................................................................................................................... 0.1 ° maximum
Weight ................................................................................................................................... 18 grams
Terminals ...............................................................................................................Side exit turret style
Soldering Condition
Manual Soldering .................................96.5Sn/3.0Ag/0.5Cu solid wire or no-clean rosin cored wire
370 °C (700 °F) max. for 3 seconds
Wave Soldering ........................................................ 96.5Sn/3.0Ag/0.5Cu solder with no-clean fl ux
260 °C (500 °F) max. for 5 seconds
Wash processes ..................................................................................................Not recommended
Marking .................................Manufacturer’s name and part number, resistance value and tolerance,
linearity tolerance, wiring diagram, and date code.
Ganging ................................................................................................................... 10 cups maximum
1At room ambient: +25 °C nominal and 50 % relative humidity nominal, except as noted.
Product Dimensions
Recommended Part Numbers
Part Number Resistance
(Ω)
6534S-1-102 1,000
6534S-1-202 2,000
6534S-1-502 5,000
6534S-1-103 10,000
6534S-1-203 20,000
6534S-1-503 50,000
6534S-1-104 100,000
MIN.
5.08
(.200)
5.08
(.200)
DIA.
X 45 ° ± 10 °
3.170 + .000/- .008
(.1248+.0000/-.0003)
CHAMFER
.25
(.010)
19.050 +.000/ - .013
(.75+.0000/-.0005)
DIA.
22.23
(.875)
1.57
(.062)
1.57
(.062)
MIN.
1.45
(.057)
12.07
(.475)
15.24
(.600)
12.70 ± .79
(1/2 ± 1/32)
ADD FOR EACH ADDITIONAL CUP.
1
2
3
120 ° MAX.
30 °
± 3 °
30 °
± 3 °
MAX.
TOLERANCES: EXCEPT WHERE NOTED
.51 .13
DECIMALS: .XX ± (.02), .XXX ± (.005)
FRACTIONS: ±1/64
MM
DIMENSIONS: (IN.)
1
CCW
2WIPER
3CW
CLOCKWISE