Datenblatt für BS-3 Drawing von MPD (Memory Protection Devices)

(—)Neg Term m Date SYM REVISION RECORD AUTH DR. CK. #sa(.o42) Drill 2PL /N .255 [6.50] t,0l5 @ 7 .757 [20.00] Holder . ED .213 [5.40] 91.906 [2:23.00] (+)P°S Terr" 91.061 [61.55] 0.511 [520.60] 7 L L R.369 [RS-3.37] '255 [5-50] l 1.055 [27.56] 1 [F77 , -- 5 KW \ ,, I \ \LJ/ / l / 1 .135 [3.50] .757 [20.00] l a \ .— / 1 ‘ — GB _ 1 LJ 136 [5-99] .266 [6.75] .057 [2.20] .023 [0.60] “lemme - MPD Memory protection Devices, Inc (Excapk a! noted) I I 200 Broad Hollow Road. anjngdnle, New York 11735 decimal Scale Drawn By BS. n i5 (.020) 4:1 Approved By T.E. Fractional Title i ,a (.030) BR/CR 2032 COIN BATTERY HOLDER W/RETAINER ARM 0 Angular Date Drawing Number i 3" 02/14/20 B873
MATERIAL
BODY: NYLON 66 WITH 30% GLASS FILLED, UL FILE NO. E245249)
FLAMMABILITY RATING: UL94V-0
CONTACT: PHOSPHOR BRONZE
FINISH
CONTACT: NICKEL PLATED
SPECIFICATIONS
APPLICATION FOR 3V LITHIUM BATTERY
INSULATOR RESISTANCE: 5000 m MIN.
OPERATION TEMPERATURE: -40°C TO +200°C
DURABILITY: 50 CYCLES MIN
CONTACT RESISTANCE: 30 m MAX
ROHS COMPLIANT
08/07/19 EUPDATED TO ROHS
COMPLIANT
UPDATED SPECIFICATIONS
T.B. B.S.
MPD
Weight: 2.32g Approx.
10/18/19 FADDED WEIGHT OF THE
PART T.B. B.S.
02/14/20 GUPDATED UL FILE NUMBER T.B. B.S.