A
H
/;.\V/)I(
24
NTC Disc Thermistors
ND 03/06/09 – NE 03/06/09 – NV 06/09
APPLICATIONS
• ND or NE: Commerical, Industrial and Automotive Applications AEC-Q200 based Qual
NV: Professional Applicationsl
• Alarm and temperature measurement application
• Temperature regulation application
• Level detection application
• Compensation application and more
PERFORMANCE CHARACTERISTICS
Types General purpose Professional
ND03 or NE03 ND06 or NE06 ND09 or NE09 NV06 NV09
Climatic category 55/125/56-434 55/125/56-434
Operating Temperature –55 to +150°C –55 to +150°C –55 to +150°C –55 to +150°C –55 to +150°C
Tolerance on Rn
(25°C)
330Ω to 1MΩ : ±
±3*, 5, 10, 20%
1500Ω to 150 kΩ : ±
3%
±3*, 5, 10, ±20% ±3*, 5, 10, ±20% ±2, 3, 5, ±10% ±2, 3, 5, ±10%
Maximum dissipation
at 25°C 0.25 W 0.71 W 0.9 W 0.69 W 0.85 W
Thermal dissipation
factor 5 mW/°C 7.1 mW/°C 9 mW/°C 6.9 mW/°C 8.5 mW/°C
Thermal time constant 10 s 22 s 30 s 18 s 30 s
Response time < 3s
STANDARDIZATION
NV range : approved by NFC 93271
Type: TN115 A for NV06
TN116 for NV09
List: GAM-T1
List: LNZ
* Optional tolerance, please contact factory
OPTIONS
Consult factory for availability of options:
• other nominal resistance values
• other tolerances
• alternative lead materials or lengths
• controlled dimensions
010617
TECHNOLOGY
• ND: epoxy-phenolic resin coating
NE: epoxy resin coating (recommended for severe mounting conditions)
NV: epoxy varnish coating
• Leads: Radial copper wire tinned
• Marking: on package only for ND03 & NE03
ND/NE 06/09: Nominal resistance and tolerance for ±5%, ±10%
NV06/09: Nominal resistance and tolerance
• Delivery Mode: Bulk, reeled or ammopacked