Datenblatt für 112533 Drawing von Amphenol RF
REV. DATE ECR N0. DESCR‘PT‘ON
1610 [534] A 11/20/97 7 ADD CENTER CONTACT
E 04/05/95 - ADD LMR240 CABLE TO Y‘TLE
-7230 .307 -
[ ] C IZ/‘Z/DS , UPDATE DRAW‘NG FORMAT
4.00 [.157]ro——| D DO/O‘/05 — REVISE \NSULATOR T0 PTFE
E 06/23/10 2062 ADD CRIMF DIMENS‘ONS AND CRNF’ TOOL \NFDRMATION TO DRAW‘NGS
RECOMMENDED
CABLE STR‘PF’ING DIM'S
r; 'E‘
’5‘ '6‘ H 10 R
10 N n H N .
'- “5 m n g __u H
u H Ce w a) a
L o o *—‘ °- 0. 8 W2
T N ‘9 a 2‘ Q “5 I;
F? g Q :2 1°. 8 °
_ s _ . __
o ‘ 3‘
V:
v
a - - - - -—(»+ -—»—-—-— ——
1 12.25 L452] 1270 [500]
STAMP (IF ANY)
25.00 [.954] REE
I, CR‘MPED FERRULE
HEX. CRIMF’ S‘ZE .255"
2‘ CRMF‘ED CONTACT MN
HEX‘ CRIMP 512E ass"
32 CR‘MP TOOL: A
2 22:1: 2:: : 3mm“ mm: mm A h I C
7 mm am mm 1 “Wm” ”W MVZHANG 05/23/10 m p eno on "ex
5 swwc 5x5 NICKEL I a » 5mm x 0.20mm mam m, mm“
7 30mm 2 mom
f "flaw :22?“ :‘ECDK‘L : sownmwsumm 1m ENC CRIMP PLUG
s wsuwun DELR‘N mmm I umé-fiusumm: sum ‘ F 1 (FOR BELDEN RG—B/X LMR240 CABLE)
1 may ems "ML . .azu - .115 . , 11.007: 0 m m
1 51m ms mm . Ifl: : 332 _ , :33. 112533
an m:
DESWPT‘ON “”5“” 7111st 0" no Not sou: ammo Cz/CONNEX/HZSJEVDWG m "° 112533.0wc “'1‘ A I“: NA