Datenblatt für 2325349 Drawing

=13 pawns 13 me sum RF :Asrn FOR :HET [canon ma me;u A M243 R'SFRVF) C) (3 m (A) TING P H§C U r» 2: VRTERE COLOR / PET C NSC COPTTCTS AL: 3 SEE REVISIONS v LW thwflw ur; 0M A RELEASED EEa ECG’T973T63TO zmcmcm th AT REVISED ’ER ECEVVOVTOCVTT maxzua J’ TET*C OPE PUbbEJ TNHEPENTEV HART SEE CHART E0? IPSCEATTON O) PANCE CONNECTOR P/N/S: as ate T T \J M V ‘\> T\) ‘\) W W 4T (O (O ‘\> \11 \A) 50 3/3 23 T9 3T6/3K 23 /.O >K/**? 73/232990 673/23299T PAL) 7 23246 JC> ‘0; 4 (why \A) (,0 4 (X) \A} ()7 U) 0‘) 2 \> (O vx) \J C) R140 r\‘\)r\)% Own» >—T\) T 2* 3K \>T DAPT , NOT ?EEEASED EOP P?ODJCTTON 9K / 329 372345 9TT** 4 3/2340648*6 EJBPT CATED *3/3*?336?3T*3/ *T GREEN T 30*2 40 T34 *2325349’ QPEEN T 30*2 40 T33 2325349’3 GREEN T 30*? 40 T432 *2325349 GREEN T 30*? 40 TM RSPb349 BLJE 243*3 60 T31 232534974 BLJE 245*} 60 T33 232534973 BLJE 245*3 60 T432 2325349’2 HLJE P 45*3 60 TH 93'95349* fin q I\SULATION DA A V CumRZ: w “Kg AIUVM PWT\M%W THIS nuwwc CONTROLLED DOCJRENT "T" T TUJNZOT 8 - :ij MAE/P ERT‘JJNZO 8 - TE TE CornczTTvHTy mmm mwmmm sFWAAAWS 0T':VW[>: wumu ”7-D TEJJNZOT 8 MW” ‘ ”m \ YT uA\G SEAL, POWEP fEPSA’EOCK um i, «was»: , g 3; :EEC T387T4308 fig‘E T 3 m: r “ Amlcnm m: 7 AAPLC r r TT4’ 1 4308? s [L cw, Lou, umwmu \0 ms MCK) w MWHE “HR my , A2ow79 Q: M73” A , CJSTCMR DRAW NG 5““ 5 T 0“ '75 mm (u p
3
REVISIONS
0 PLC
1 PLC
2 PLC
3 PLC
4 PLC
ANGLES
OF
SCALE SHEET REV
NAME
SIZE CAGE CODE DRAWING NO
DIMENSIONS: TOLERANCES UNLESS
OTHERWISE SPECIFIED:
DWN
CHK
APVD
MATERIAL FINISH
PRODUCT SPEC
APPLICATION SPEC
WEIGHT
P LTR DATE APVD
DWNDESCRIPTION
42 1
D
B
A
A
B
CC
D
ALL RIGHTS RESERVED.
RELEASED FOR PUBLICATION
CCOPYRIGHT
THIS DRAWING IS UNPUBLISHED.
1471-9 (3/13)
A2
RESTRICTED TO
THIS DRAWING IS A CONTROLLED DOCUMENT.
TE Connectivity
1
2
4
CUSTOMER DRAWING
2325349
B. WEAVER 15JUN2018
S. FERNANDES
15JUN2018
C. YI 15JUN2018
6:1 1 1 A1
108-143081
114-143082
-
-
mm
-
-
0.50
-
-
-
GANG SEAL, POWER VERSA-LOCK
-
-
2018
2018
00779
BY -
-
ARELEASED PER ECO-19-016370
25OCT2019
BKW DS
A1 REVISED PER ECR-20-100211
08AUG2020
JP VS
11.10 4.50
5.68
4.50
16.25
5.68
21.40
REF
4.50
5.68
5.68 4.50
5.68
GREEN 1.30-2.40 1*4 1-2325349-4
GREEN 1.30-2.40 1*3 1-2325349-3
GREEN 1.30-2.40 1*2 1-2325349-2
GREEN 1.30-2.40 1*1 1-2325349-1
BLUE 2.45-3.60 1*4 2325349-4
BLUE 2.45-3.60 1*3 2325349-3
BLUE 2.45-3.60 1*2 2325349-2
BLUE 2.45-3.60 1*1 2325349-1
COLOR INSULATION
OD RANGE POSITIONS PART NUMBER
MATERIAL: SILICONE RUBBER, INHERENTLY LUBRICATED
COLOR - SEE CHART
SEE CHART FOR INSULATION OD RANGE
3. MATING CONNECTOR P/N'S:
CAP HSG - *-2325350-*/*-2325043-*/*-2336231-*/
*-2337219-*/*-2345729-1
PLUG HSG - *-2332040-*/*-2336229-*/*-2345728-1
CONTACTS - 2329907-*/2329908-*/2329911-*/2329914-*/
2329916-*/2329917-*
BACK COVER (OPTIONAL) - 2324614-*/2340648-6
PRELIMINARY PART - NOT RELEASED FOR PRODUCTION
1*2 POSITION
1*3 POSITION
1*4 POSITION
1*1 POSITION
1
12
4
4
4
4
4