Datenblatt für NVMFS5C628N

MOSFET 0N Semiconductofl’ www.0nsemi.com ll /B” Imm case ldr lo s) 20 3 7 W l 9 Pulsed Dram Currenl TA : 25°c‘ lP : la is lDM 900 A Operaling .lunclion and Smrage Temperalule T J, T51g —55 id to Range +175 Source Cunenl (Body Dlode) l5 120 A Single Pulse Draln-to-Soulce Avalanche as 555 mJ Energy llupk, : 9 Al Lead Tempelature for Saldenng Pdiposes TL 250 assumed damage may deem and rellahility may a e aIIeCted, SIresses exceedlng lnose lisled ln Ihe Maxlmum RaIlrlgs ladle may damage Ihe device, ll any ol lnese limils ale exceeded device lunclionalily snould nol be THERMAL RESISTANCE MAXIMUM RATINGS Parameter Symbol Value Unll .lunclion—lo—Case — Sleady Slale RM; 1.11 “C/W .lunclion—ld—Amoienl — Sleady Slale lNole 2) Rm 40 l The enllre applicanon envlmrlmerlI impacls me mermal resistance values shown they are nol conslanls and are only valid Ior lne pamcular condimns noted 2 Surlace—modnled an FHA board usmg a 650 mm2, 2 oz. Cu pad. 3 Maxlmum cunenuoi pulses as long as l second is hlgher om lS dependent on pulse duralidn and duly cycle. o Semlcunduclurcamvunenu nous-"as LLC 2mg September. 2019 — Rev. 0 I DFNS (so—am CASE mAA STVLE 1 ORDERING INFORMATION see delailed ovdenngy marklrlg and snipping inloimalia package dimensions seem on page 5 on me dala s PublicaIiorl Oldel Nu NVMFSSCS
© Semiconductor Components Industries, LLC, 2019
September, 2019 Rev. 0
1Publication Order Number:
NVMFS5C628N/D
MOSFET - Power, Single
N-Channel
60 V, 3.0 mW, 150 A
NVMFS5C628N
Features
Small Footprint (5x6 mm) for Compact Design
Low RDS(on) to Minimize Conduction Losses
Low QG and Capacitance to Minimize Driver Losses
NVMFS5C628NWF Wettable Flank Option for Enhanced Optical
Inspection
AECQ101 Qualified and PPAP Capable
These Devices are PbFree and are RoHS Compliant
MAXIMUM RATINGS (TJ = 25°C unless otherwise noted)
Parameter Symbol Value Unit
DraintoSource Voltage VDSS 60 V
GatetoSource Voltage VGS ±20 V
Continuous Drain
Current RqJC
(Notes 1, 3) Steady
State
TC = 25°CID150 A
TC = 100°C110
Power Dissipation
RqJC (Note 1)
TC = 25°CPD110 W
TC = 100°C 56
Continuous Drain
Current RqJA
(Notes 1, 2, 3) Steady
State
TA = 25°CID28 A
TA = 100°C 20
Power Dissipation
RqJA (Notes 1, 2)
TA = 25°CPD3.7 W
TA = 100°C 1.9
Pulsed Drain Current TA = 25°C, tp = 10 msIDM 900 A
Operating Junction and Storage Temperature
Range
TJ, Tstg 55 to
+175
°C
Source Current (Body Diode) IS120 A
Single Pulse DraintoSource Avalanche
Energy (IL(pk) = 9 A)
EAS 565 mJ
Lead Temperature for Soldering Purposes
(1/8 from case for 10 s)
TL260 °C
Stresses exceeding those listed in the Maximum Ratings table may damage the
device. If any of these limits are exceeded, device functionality should not be
assumed, damage may occur and reliability may be affected.
THERMAL RESISTANCE MAXIMUM RATINGS
Parameter Symbol Value Unit
JunctiontoCase Steady State RqJC 1.3 °C/W
JunctiontoAmbient Steady State (Note 2) RqJA 40
1. The entire application environment impacts the thermal resistance values shown,
they are not constants and are only valid for the particular conditions noted.
2. Surfacemounted on FR4 board using a 650 mm2, 2 oz. Cu pad.
3. Maximum current for pulses as long as 1 second is higher but is dependent
on pulse duration and duty cycle.
MARKING
DIAGRAM
www.onsemi.com
V(BR)DSS RDS(ON) MAX ID MAX
60 V 3.0 mW @ 10 V 150 A
G (4)
S (1,2,3)
NCHANNEL MOSFET
D (5)
DFN5
(SO8FL)
CASE 488AA
STYLE 1
1
See detailed ordering, marking and shipping information in the
package dimensions section on page 5 of this data sheet.
ORDERING INFORMATION
XXXXXX
AYWZZ
S
S
S
G
D
D
D
D
XXXXXX = 5C628N
XXXXXX = (NVMFS5C628N) or
XXXXXX = 628NWF
XXXXXX = (NVMFS5C628NWF)
A = Assembly Location
Y = Year
W = Work Week
ZZ = Lot Traceability
www.cnsemi.com
NVMFS5C628N
www.onsemi.com
2
ELECTRICAL CHARACTERISTICS (TJ = 25°C unless otherwise specified)
Parameter Symbol Test Condition Min Typ Max Unit
OFF CHARACTERISTICS
DraintoSource Breakdown Voltage V(BR)DSS VGS = 0 V, ID = 250 mA60 V
DraintoSource Breakdown Voltage
Temperature Coefficient
V(BR)DSS/
TJ
22 mV/°C
Zero Gate Voltage Drain Current IDSS VGS = 0 V,
VDS = 60 V
TJ = 25°C 10
mA
TJ = 125°C 250
GatetoSource Leakage Current IGSS VDS = 0 V, VGS = 20 V 100 nA
ON CHARACTERISTICS (Note 4)
Gate Threshold Voltage VGS(TH) VGS = VDS, ID = 135 mA2.0 4.0 V
Threshold Temperature Coefficient VGS(TH)/TJ7.7 mV/°C
DraintoSource On Resistance RDS(on) VGS = 10 V ID = 27 A 2.3 3.0 mW
Forward Transconductance gFS VDS = 15 V, ID = 27 A 110 S
Gate Resistance RGTA = 25°C 1.0 W
CHARGES AND CAPACITANCES
Input Capacitance CISS
VGS = 0 V, f = 1 MHz, VDS = 30 V
2630
pF
Output Capacitance COSS 1680
Reverse Transfer Capacitance CRSS 13
Total Gate Charge QG(TOT)
VGS = 10 V, VDS = 48 V; ID = 27 A
34
nC
Threshold Gate Charge QG(TH) 8
GatetoSource Charge QGS 12.8
GatetoDrain Charge QGD 3.8
Plateau Voltage VGP 4.8 V
SWITCHING CHARACTERISTICS (Note 5)
TurnOn Delay Time td(ON)
VGS = 10 V, VDS = 48 V,
ID = 27 A, RG = 2.5 W
16
ns
Rise Time tr5.8
TurnOff Delay Time td(OFF) 25
Fall Time tf6.2
DRAINSOURCE DIODE CHARACTERISTICS
Forward Diode Voltage VSD VGS = 0 V,
IS = 27 A
TJ = 25°C 0.8 1.2
V
TJ = 125°C 0.67
Reverse Recovery Time tRR
VGS = 0 V, dIs/dt = 100 A/ms,
IS = 14 A
64
ns
Charge Time ta32
Discharge Time tb32
Reverse Recovery Charge QRR 75 nC
Product parametric performance is indicated in the Electrical Characteristics for the listed test conditions, unless otherwise noted. Product
performance may not be indicated by the Electrical Characteristics if operated under different conditions.
4. Pulse Test: pulse width v 300 ms, duty cycle v 2%.
5. Switching characteristics are independent of operating junction temperatures.
xg :12?
NVMFS5C628N
www.onsemi.com
3
TYPICAL CHARACTERISTICS
Figure 1. OnRegion Characteristics Figure 2. Transfer Characteristics
VDS, DRAINTOSOURCE VOLTAGE (V) VGS, GATETOSOURCE VOLTAGE (V)
210
0
15
45
90
30
0
30
Figure 3. OnResistance vs. GatetoSource
Voltage
Figure 4. OnResistance vs. Drain Current and
Gate Voltage
VGS, GATETOSOURCE VOLTAGE (V) ID, DRAIN CURRENT (A)
10986
0
120 14080400
0
6
Figure 5. OnResistance Variation with
Temperature
Figure 6. DraintoSource Leakage Current
vs. Voltage
TJ, JUNCTION TEMPERATURE (°C) VDS, DRAINTOSOURCE VOLTAGE (V)
150125100752502550
0.5
1.5
2.0
5545
1M
ID, DRAIN CURRENT (A)
ID, DRAIN CURRENT (A)
RDS(on), DRAINTOSOURCE RESISTANCE (mW)
RDS(on), DRAINTOSOURCE RESISTANCE (mW)
RDS(on), NORMALIZED DRAINTO
SOURCE RESISTANCE
IDSS, LEAKAGE (nA)
TJ = 125°C
TJ = 25°C
TJ = 55°C
VGS = 10 V
ID = 27 A
50 175
TJ = 125°C
TJ = 85°C
105
60
100
1K
5
TJ = 175°C
5
8
150
TJ = 25°C
ID = 27 A
TJ = 25°C
135
421
150
2
4
12
1
2
10
1
5
4.0 V
VGS = 10 V to 6 V
57
VGS = 10 V
60
90
4.5 V
6
6
8
10
120
30
120
TJ = 25°C
20 60 100
1.0
15 25 35
10K
34
5.0 V
75
5
3
4
7
100K
TJ (mmal): 25°C TJ(\nmal):100°C
NVMFS5C628N
www.onsemi.com
4
TYPICAL CHARACTERISTICS
Figure 7. Capacitance Variation Figure 8. GatetoSource vs. Total Charge
VDS, DRAINTOSOURCE VOLTAGE (V) QG, TOTAL GATE CHARGE (nC)
200
1
100
0
0
2
6
7
9
10
Figure 9. Resistive Switching Time Variation
vs. Gate Resistance
Figure 10. Diode Forward Voltage vs. Current
RG, GATE RESISTANCE (W)VSD, SOURCETODRAIN VOLTAGE (V)
100101
1
10
0.8 0.90.60.4
0.1
C, CAPACITANCE (pF)
VGS, GATETOSOURCE VOLTAGE (V)
t, TIME (ns)
IS, SOURCE CURRENT (A)
VGS = 0 V
TJ = 25°C
f = 1 MHz
CISS
COSS
CRSS
td(off)
td(on)
tf
trTJ = 125°C
TJ = 25°C TJ = 55°C
10
1K
10
10K
5
100
30
10
VGS = 0 V
8
4
QGS QGD
VDS = 48 V
ID = 27 A
TJ = 25°C
15 20
5
3
1
60
VGS = 10 V
VDS = 48 V
ID = 27 A
0.3 1.0
30 40 10 25 35
0.70.5
100
50
1
Figure 11. Maximum Rated Forward Biased
Safe Operating Area
Figure 12. Maximum Drain Current vs. Time in
Avalanche
VDS, DRAINTOSOURCE VOLTAGE (V) TAV, TIME IN AVALANCHE (s)
ID, DRAIN CURRENT (A)
IPEAK, DRAIN CURRENT (A)
TJ (initial)= 25°C
RDS(on) Limit
Thermal Limit
Package Limit
TC = 25°C
VGS 10 V
Single Pulse
1000
1 10 1000.1
100
10
1
0.1
0.01 1
10
100
1.E05
TJ (initial)= 100°C
1.E04 1.E03 1.E02
500 ms
1 ms
10 ms
NVMFS5C628N
www.onsemi.com
5
TYPICAL CHARACTERISTICS
0.001
0.1
1
10
100
0.000001 0.00001 0.0001 0.001 0.01 0.1 1 10 100 1000
Figure 13. Thermal Characteristics
PULSE TIME (sec)
RqJA, EFFECTIVE TRANSIENT THERMAL
RESISTANCE (°C/W)
Single Pulse
50% Duty Cycle
20%
10%
5%
2%
1%
0.01
DEVICE ORDERING INFORMATION
Device Marking Package Shipping
NVMFS5C628NT1G 5C628N DFN5
(PbFree)
1500 / Tape & Reel
NVMFS5C628NWFT1G 628NWF DFN5
(PbFree, Wettable Flanks)
1500 / Tape & Reel
For information on tape and reel specifications, including part orientation and tape sizes, please refer to our Tape and Reel Packaging
Specifications Brochure, BRD8011/D.
M3.00 3.40
q0 −−−
_
3.80
12
_
DFN5 5x6, 1.27P
(SO−8FL)
CASE 488AA
ISSUE N DATE 25 JUN 201
8
SCALE 2:1
NOTES:
1. DIMENSIONING AND TOLERANCING PER
ASME Y14.5M, 1994.
2. CONTROLLING DIMENSION: MILLIMETER.
3. DIMENSION D1 AND E1 DO NOT INCLUDE
MOLD FLASH PROTRUSIONS OR GATE
BURRS.
XXXXXX = Specific Device Code
A = Assembly Location
Y = Year
W = Work Week
ZZ = Lot Traceability
1234
TOP VIEW
SIDE VIEW
BOTTOM VIEW
D1
E1 q
D
E
2
2
B
A
0.20 C
0.20 C
2 X
2 X
DIM MIN NOM
MILLIMETERS
A0.90 1.00
A1 0.00 −−
b0.33 0.41
c0.23 0.28
D5.15
D1 4.70 4.90
D2 3.80 4.00
E6.15
E1 5.70 5.90
E2 3.45 3.65
e1.27 BSC
G0.51 0.575
K1.20 1.35
L0.51 0.575
L1 0.125 REF
A
0.10 C
0.10 C
DETAIL A
14
L1
e/2
8X
D2
G
E2
K
b
A0.10 B
C
0.05 cL
DETAIL A
A1
c
4 X
C
SEATING
PLANE
GENERIC
MARKING DIAGRAM*
1
XXXXXX
AYWZZ
1
MAX
1.10
0.05
0.51
0.33
5.10
4.20
6.10
3.85
0.71
1.50
0.71
STYLE 1:
PIN 1. SOURCE
2. SOURCE
3. SOURCE
4. GATE
5. DRAIN
M
*For additional information on our Pb−Free strategy and soldering
details, please download the ON Semiconductor Soldering and
Mounting Techniques Reference Manual, SOLDERRM/D.
SOLDERING FOOTPRINT*
1.270
2X
0.750
1.000
0.905
4.530
1.530
4.5600.495
3.200
1.330
0.965
2X
2X
4X
4X
PIN 5
(EXPOSED PAD)
STYLE 2:
PIN 1. ANODE
2. ANODE
3. ANODE
4. NO CONNECT
5. CATHODE
5.00 5.30
6.00 6.30
PITCH
DIMENSIONS: MILLIMETERS
1
RECOMMENDED
e
2X
0.475
*This information is generic. Please refer to
device data sheet for actual part marking.
Pb−Free indicator, “G” or microdot “ G”,
may or may not be present. Some product
s
may not follow the Generic Marking.
MECHANICAL CASE OUTLINE
PACKAGE DIMENSIONS
ON Semiconductor and are trademarks of Semiconductor Components Industries, LLC dba ON Semiconductor or its subsidiaries in the United States and/or other countries.
ON Semiconductor reserves the right to make changes without further notice to any products herein. ON Semiconductor makes no warranty, representation or guarantee regarding
the suitability of its products for any particular purpose, nor does ON Semiconductor assume any liability arising out of the application or use of any product or circuit, and specifically
disclaims any and all liability, including without limitation special, consequential or incidental damages. ON Semiconductor does not convey any license under its patent rights nor the
rights of others.
98AON14036D
DOCUMENT NUMBER:
DESCRIPTION:
Electronic versions are uncontrolled except when accessed directly from the Document Repository.
Printed versions are uncontrolled except when stamped “CONTROLLED COPY” in red.
PAGE 1 OF 1
DFN5 5x6, 1.27P (SO−8FL)
© Semiconductor Components Industries, LLC, 2018 www.onsemi.com
‘onseml ‘ and my names. mm m mm; are vegmeved and/or comm" law ummm a! Semen ml owns the "gm: m a number a! panems m www onse an an «pm Mark at www onsem: com
onsemi, , and other names, marks, and brands are registered and/or common law trademarks of Semiconductor Components Industries, LLC dba “onsemi” or its affiliates
and/or subsidiaries in the United States and/or other countries. onsemi owns the rights to a number of patents, trademarks, copyrights, trade secrets, and other intellectual property.
A listing of onsemi’s product/patent coverage may be accessed at www.onsemi.com/site/pdf/PatentMarking.pdf. onsemi reserves the right to make changes at any time to any
products or information herein, without notice. The information herein is provided “asis” and onsemi makes no warranty, representation or guarantee regarding the accuracy of the
information, product features, availability, functionality, or suitability of its products for any particular purpose, nor does onsemi assume any liability arising out of the application or use
of any product or circuit, and specifically disclaims any and all liability, including without limitation special, consequential or incidental damages. Buyer is responsible for its products
and applications using onsemi products, including compliance with all laws, regulations and safety requirements or standards, regardless of any support or applications information
provided by onsemi. “Typical” parameters which may be provided in onsemi data sheets and/or specifications can and do vary in different applications and actual performance may
vary over time. All operating parameters, including “Typicals” must be validated for each customer application by customer’s technical experts. onsemi does not convey any license
under any of its intellectual property rights nor the rights of others. onsemi products are not designed, intended, or authorized for use as a critical component in life support systems
or any FDA Class 3 medical devices or medical devices with a same or similar classification in a foreign jurisdiction or any devices intended for implantation in the human body. Should
Buyer purchase or use onsemi products for any such unintended or unauthorized application, Buyer shall indemnify and hold onsemi and its officers, employees, subsidiaries, affiliates,
and distributors harmless against all claims, costs, damages, and expenses, and reasonable attorney fees arising out of, directly or indirectly, any claim of personal injury or death
associated with such unintended or unauthorized use, even if such claim alleges that onsemi was negligent regarding the design or manufacture of the part. onsemi is an Equal
Opportunity/Affirmative Action Employer. This literature is subject to all applicable copyright laws and is not for resale in any manner.
PUBLICATION ORDERING INFORMATION
TECHNICAL SUPPORT
North American Technical Support:
Voice Mail: 1 8002829855 Toll Free USA/Canada
Phone: 011 421 33 790 2910
LITERATURE FULFILLMENT:
Email Requests to: orderlit@onsemi.com
onsemi Website: www.onsemi.com
Europe, Middle East and Africa Technical Support:
Phone: 00421 33 790 2910
For additional information, please contact your local Sales Representative