Pan # A
Revision
g ag
ed Voltag
Capacitance (pF)
g
g
Ty
y g
g
9 5 15 o
015
_‘l_ | J F7 5 a
W O I O
a E o
8 _ _ ‘ ‘ E e '_ ‘ __ ‘ _
__ R I O
J | _| LJ
2-20
BUflPES/YAPE
EDHPES/SPEIEIL
Recmnmendable Land Pattern
10 - hug “v.“ mnlnd» cum
Mallory Sonalert Products Inc. Part # AST1640MACTRQ
Sales Outline Drawing Revision D
4411 South High School Road, Indianapolis, Indiana 46241 USA ● Phone (317) 612-1000 ● Fax (317) 612-1010 ● http://www.mspindy.com
May not be suitable for all Medical and Aerospace applications.
Contact Mallory Sonalert to discuss your application.
NO CIRCUITRY
Resonan
Frequency (Hz) 4000
Operatin
Volta
e (Vp-p) 3 ~ 20
Rated Volta
e (Vp-p) 3.0
Current Consumption Max. (mA) 8 at 12 Vp-p
Sound Pressure Level Min. (dB) 90 at 10cm at 12Vp-p
Capacitance (pF)
16,000 ±30%
Operatin
Temperature (°C) -40 ~ +85
Storage Temperature (°C) -40 ~ +85
Housin
LCP Plastic Resin (Color: Black)
T
pe of Connection SMD
Condition by wave soldering (°C) 260 ±5 / within 5 sec
Condition b
hand solderin
(°C) 350 ±20 / within 5 sec
Wei
ht (Grams) 0.9
Options For other options contact factory
Dimensions: (units: mm) ROHS Compliant
Packaging: Parts are supplied on tape-and-reel, 800 pcs/reel.
Units do not come with wash label and are not appropriate for aqueous wash.