Datenblatt für IPZA60R045P7

_AV4 <17 %%="" 4%)="" @9="" @="" :{rohs="" table="" 1="" key="" performance="" parameters="">
1
IPZA60R045P7
Rev.2.0,2019-02-28Final Data Sheet
1
234
tab
PG-TO247-4-3
Drain
Pin 1
Gate
Pin 4
Power
Source
Pin 2
Driver
Source
Pin 3
MOSFET
600VCoolMOS™P7PowerTransistor
TheCoolMOS™7thgenerationplatformisarevolutionarytechnologyfor
highvoltagepowerMOSFETs,designedaccordingtothesuperjunction
(SJ)principleandpioneeredbyInfineonTechnologies.The600V
CoolMOS™P7seriesisthesuccessortotheCoolMOS™P6series.It
combinesthebenefitsofafastswitchingSJMOSFETwithexcellentease
ofuse,e.g.verylowringingtendency,outstandingrobustnessofbody
diodeagainsthardcommutationandexcellentESDcapability.
Furthermore,extremelylowswitchingandconductionlossesmake
switchingapplicationsevenmoreefficient,morecompactandmuch
cooler.
Features
•Suitableforhardandsoftswitching(PFCandLLC)duetoanoutstanding
 commutationruggedness
•Significantreductionofswitchingandconductionlosses
•ExcellentESDrobustness>2kV(HBM)forallproducts
•BetterRDS(on)/packageproductscomparedtocompetitionenabledbya
 lowRDS(on)*A(below1Ohm*mm²)
Benefits
•Easeofuseandfastdesign-inthroughlowringingtendencyandusage
 acrossPFCandPWMstages
•Simplifiedthermalmanagementduetolowswitchingandconduction
 losses
•Increasedpowerdensitysolutionsenabledbyusingproductswith
 smallerfootprintandhighermanufacturingqualitydueto>2kVESD
 protection
•Suitableforawidevarietyofapplicationsandpowerranges
Potentialapplications
PFCstages,hardswitchingPWMstagesandresonantswitchingstages
fore.g.PCSilverbox,Adapter,LCD&PDPTV,Lighting,Server,Telecom
andUPS.
Productvalidation
FullyqualifiedaccordingtoJEDECforIndustrialApplications
Pleasenote:ForMOSFETparallelingtheuseofferritebeadsonthegate
orseparatetotempolesisgenerallyrecommended.
Table1KeyPerformanceParameters
Parameter Value Unit
VDS @ Tj,max 650 V
RDS(on),max 45 m
Qg,typ 90 nC
ID,pulse 206 A
Eoss @ 400V 9.4 µJ
Body diode diF/dt 900 A/µs
Type/OrderingCode Package Marking RelatedLinks
IPZA60R045P7 PG-TO 247-4-3 60R045P7 see Appendix A
(imeon
2
600VCoolMOS™P7PowerTransistor
IPZA60R045P7
Rev.2.0,2019-02-28Final Data Sheet
TableofContents
Description . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . 1
Maximum ratings . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . 3
Thermal characteristics . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . 4
Electrical characteristics . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . 5
Electrical characteristics diagrams . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . 7
Test Circuits . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . 11
Package Outlines . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . 12
Appendix A . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . 13
Revision History . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . 14
Trademarks . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . 14
Disclaimer . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . 14
(imeon Table 2 Maximum ratings
3
600VCoolMOS™P7PowerTransistor
IPZA60R045P7
Rev.2.0,2019-02-28Final Data Sheet
1Maximumratings
atTj=25°C,unlessotherwisespecified
Table2Maximumratings
Values
Min. Typ. Max.
Parameter Symbol Unit Note/TestCondition
Continuous drain current1) ID-
-
-
-
61
38 ATC=25°C
TC=100°C
Pulsed drain current2) ID,pulse - - 206 A TC=25°C
Avalanche energy, single pulse EAS - - 217 mJ ID=8.5A; VDD=50V; see table 10
Avalanche energy, repetitive EAR - - 1.08 mJ ID=8.5A; VDD=50V; see table 10
Avalanche current, single pulse IAS - - 8.5 A -
MOSFET dv/dt ruggedness dv/dt - - 80 V/ns VDS=0...400V
Gate source voltage (static) VGS -20 - 20 V static;
Gate source voltage (dynamic) VGS -30 - 30 V AC (f>1 Hz)
Power dissipation Ptot - - 201 W TC=25°C
Storage temperature Tstg -55 - 150 °C -
Operating junction temperature Tj-55 - 150 °C -
Mounting torque - - - 60 Ncm M3 and M3.5 screws
Continuous diode forward current IS- - 61 A TC=25°C
Diode pulse current2) IS,pulse - - 206 A TC=25°C
Reverse diode dv/dt3) dv/dt - - 50 V/ns VDS=0...400V,ISD<=61A,Tj=25°C
see table 8
Maximum diode commutation speed diF/dt - - 900 A/µsVDS=0...400V,ISD<=61A,Tj=25°C
see table 8
Insulation withstand voltage VISO - - n.a. V Vrms,TC=25°C,t=1min
1) Limited by Tj,max. Maximum Duty Cycle D = 0.50
2) Pulse width tp limited by Tj,max
3) Identical low side and high side switch with identical RG
(imeon Table 3 Thermal characteristics
4
600VCoolMOS™P7PowerTransistor
IPZA60R045P7
Rev.2.0,2019-02-28Final Data Sheet
2Thermalcharacteristics
Table3Thermalcharacteristics
Values
Min. Typ. Max.
Parameter Symbol Unit Note/TestCondition
Thermal resistance, junction - case RthJC - - 0.62 °C/W -
Thermal resistance, junction - ambient RthJA - - 62 °C/W leaded
Thermal resistance, junction - ambient
for SMD version RthJA - - - °C/W -
Soldering temperature, wavesoldering
only allowed at leads Tsold - - 260 °C 1.6mm (0.063 in.) from case for 10s
(Iniineon Table 4 Static characteristics Table 5 Dynamic characteristics Table 6 Gate char e characteristics
5
600VCoolMOS™P7PowerTransistor
IPZA60R045P7
Rev.2.0,2019-02-28Final Data Sheet
3Electricalcharacteristics
atTj=25°C,unlessotherwisespecified
Table4Staticcharacteristics
Values
Min. Typ. Max.
Parameter Symbol Unit Note/TestCondition
Drain-source breakdown voltage V(BR)DSS 600 - - V VGS=0V,ID=1mA
Gate threshold voltage V(GS)th 3 3.5 4 V VDS=VGS,ID=1.08mA
Zero gate voltage drain current IDSS -
-
-
10
1
-µAVDS=600V,VGS=0V,Tj=25°C
VDS=600V,VGS=0V,Tj=150°C
Gate-source leakage current IGSS - - 100 nA VGS=20V,VDS=0V
Drain-source on-state resistance RDS(on) -
-
0.038
0.089
0.045
-VGS=10V,ID=22.5A,Tj=25°C
VGS=10V,ID=22.5A,Tj=150°C
Gate resistance RG-2-f=1MHz,opendrain
Table5Dynamiccharacteristics
Values
Min. Typ. Max.
Parameter Symbol Unit Note/TestCondition
Input capacitance Ciss - 3891 - pF VGS=0V,VDS=400V,f=250kHz
Output capacitance Coss - 63 - pF VGS=0V,VDS=400V,f=250kHz
Effective output capacitance, energy
related1) Co(er) - 117 - pF VGS=0V,VDS=0...400V
Effective output capacitance, time
related2) Co(tr) - 1212 - pF ID=constant,VGS=0V,VDS=0...400V
Turn-on delay time td(on) - 27 - ns VDD=400V,VGS=13V,ID=22.5A,
RG=3.0;seetable9
Rise time tr- 7 - ns VDD=400V,VGS=13V,ID=22.5A,
RG=3.0;seetable9
Turn-off delay time td(off) - 88 - ns VDD=400V,VGS=13V,ID=22.5A,
RG=3.0;seetable9
Fall time tf- 4 - ns VDD=400V,VGS=13V,ID=22.5A,
RG=3.0;seetable9
Table6Gatechargecharacteristics
Values
Min. Typ. Max.
Parameter Symbol Unit Note/TestCondition
Gate to source charge Qgs - 20 - nC VDD=400V,ID=22.5A,VGS=0to10V
Gate to drain charge Qgd - 28 - nC VDD=400V,ID=22.5A,VGS=0to10V
Gate charge total Qg- 90 - nC VDD=400V,ID=22.5A,VGS=0to10V
Gate plateau voltage Vplateau - 5.2 - V VDD=400V,ID=22.5A,VGS=0to10V
1)Co(er)isafixedcapacitancethatgivesthesamestoredenergyasCosswhileVDSisrisingfrom0to400V
2)Co(tr)isafixedcapacitancethatgivesthesamechargingtimeasCosswhileVDSisrisingfrom0to400V
(imeon Table 7 Reverse diode characteristics
6
600VCoolMOS™P7PowerTransistor
IPZA60R045P7
Rev.2.0,2019-02-28Final Data Sheet
Table7Reversediodecharacteristics
Values
Min. Typ. Max.
Parameter Symbol Unit Note/TestCondition
Diode forward voltage VSD - 0.9 - V VGS=0V,IF=22.5A,Tj=25°C
Reverse recovery time trr - 277 - ns VR=400V,IF=8A,diF/dt=100A/µs;
see table 8
Reverse recovery charge Qrr - 3.6 - µC VR=400V,IF=8A,diF/dt=100A/µs;
see table 8
Peak reverse recovery current Irrm - 26.8 - A VR=400V,IF=8A,diF/dt=100A/µs;
see table 8
(ifileon
7
600VCoolMOS™P7PowerTransistor
IPZA60R045P7
Rev.2.0,2019-02-28Final Data Sheet
4Electricalcharacteristicsdiagrams
Diagram1:Powerdissipation
TC[°C]
Ptot[W]
0 25 50 75 100 125 150
0
50
100
150
200
250
Ptot=f(TC)
Diagram2:Safeoperatingarea
VDS[V]
ID[A]
100101102103
10-3
10-2
10-1
100
101
102
103
1 µs
10 µs
100 µs
1 ms
10 ms
DC
ID=f(VDS);TC=25°C;D=0;parameter:tp
Diagram3:Safeoperatingarea
VDS[V]
ID[A]
100101102103
10-3
10-2
10-1
100
101
102
103
1 µs
10 µs
100 µs
1 ms
10 ms
DC
ID=f(VDS);TC=80°C;D=0;parameter:tp
Diagram4:Max.transientthermalimpedance
tp[s]
ZthJC[K/W]
10-5 10-4 10-3 10-2 10-1
10-2
10-1
100
0.5
0.2
0.1
0.05
0.02
single pulse
0.01
ZthJC=f(tP);parameter:D=tp/T
(ifileon [D
8
600VCoolMOS™P7PowerTransistor
IPZA60R045P7
Rev.2.0,2019-02-28Final Data Sheet
Diagram5:Typ.outputcharacteristics
VDS[V]
ID[A]
0 5 10 15 20
0
50
100
150
200
250
20 V
10 V
8 V
7 V
6 V
5.5 V
5 V
4.5 V
ID=f(VDS);Tj=25°C;parameter:VGS
Diagram6:Typ.outputcharacteristics
VDS[V]
ID[A]
0 5 10 15 20
0
30
60
90
120
150
180
20 V
10 V
8 V
7 V
6 V
5.5 V
5 V
4.5 V
ID=f(VDS);Tj=125°C;parameter:VGS
Diagram7:Typ.drain-sourceon-stateresistance
ID[A]
RDS(on)[]
0 20 40 60 80 100 120 140 160
0.070
0.090
0.110
0.130
0.150
0.170
0.190
0.210
7 V
20 V
10 V
6.5 V
6 V
5.5 V
RDS(on)=f(ID);Tj=125°C;parameter:VGS
Diagram8:Drain-sourceon-stateresistance
Tj[°C]
RDS(on)[normalized]
-50 -25 0 25 50 75 100 125 150
0.000
0.500
1.000
1.500
2.000
2.500
3.000
RDS(on)=f(Tj);ID=22.5A;VGS=10V
(ifileon
9
600VCoolMOS™P7PowerTransistor
IPZA60R045P7
Rev.2.0,2019-02-28Final Data Sheet
Diagram9:Typ.transfercharacteristics
VGS[V]
ID[A]
0 2 4 6 8 10 12
0
50
100
150
200
250
150 °C
25 °C
ID=f(VGS);VDS=20V;parameter:Tj
Diagram10:Typ.gatecharge
Qgate[nC]
VGS[V]
0 20 40 60 80 100 120
0
2
4
6
8
10
12
120 V 400 V
VGS=f(Qgate);ID=22.5Apulsed;parameter:VDD
Diagram11:Forwardcharacteristicsofreversediode
VSD[V]
IF[A]
0.0 0.2 0.4 0.6 0.8 1.0 1.2 1.4 1.6 1.8
10-1
100
101
102
103
125 °C
25 °C
IF=f(VSD);parameter:Tj
Diagram12:Avalancheenergy
Tj[°C]
EAS[mJ]
25 50 75 100 125 150
0
50
100
150
200
250
EAS=f(Tj);ID=8.5A;VDD=50V
(ifileon
10
600VCoolMOS™P7PowerTransistor
IPZA60R045P7
Rev.2.0,2019-02-28Final Data Sheet
Diagram13:Drain-sourcebreakdownvoltage
Tj[°C]
VBR(DSS)[V]
-50 -25 0 25 50 75 100 125 150
540
550
560
570
580
590
600
610
620
630
640
650
660
670
680
690
VBR(DSS)=f(Tj);ID=1mA
Diagram14:Typ.capacitances
VDS[V]
C[pF]
0 100 200 300 400 500
100
101
102
103
104
105
Ciss
Coss
Crss
C=f(VDS);VGS=0V;f=250kHz
Diagram15:Typ.Cossstoredenergy
VDS[V]
Eoss[µJ]
0 100 200 300 400 500
0
3
6
9
12
15
18
Eoss=f(VDS)
(imeon
11
600VCoolMOS™P7PowerTransistor
IPZA60R045P7
Rev.2.0,2019-02-28Final Data Sheet
5TestCircuits
Table8Diodecharacteristics
Test circuit for diode characteristics Diode recovery waveform
VDS
IF
Rg1
Rg 2
Rg1 = Rg 2
Table9Switchingtimes(ss)
Switching times test circuit for inductive load Switching times waveform
VDS
VGS
td(on) td(off)
tr
ton
tf
toff
10%
90%
VDS
VGS
Table10Unclampedinductiveload(ss)
Unclamped inductive load test circuit Unclamped inductive waveform
VDS
V(BR)DS
ID
VDS
VDS
ID
infineon EXPOSED D‘EPAD NOTES ALL D‘MENS‘UNS DD NUT \NELUDE MULD FLASH UR PROTRUSKJNS
12
600VCoolMOS™P7PowerTransistor
IPZA60R045P7
Rev.2.0,2019-02-28Final Data Sheet
6PackageOutlines
DIMENSIONS MIN. MAX.
A2
L
b
D
c
b2
E
e1
L1
Q
øP2
D1
A
A1
2.101.90
5.08
19.80
-
20.90
0.58
0.65
15.70
5.60
2.40
16.25
20.10
0.79
0.66
0.20
21.10
6.00
2.60
4.30
15.90
16.85
MILLIMETERS
4.90
2.31
5.10
2.51
b1
1.10 1.30
b3
PG-TO247-4-3
SCALE
Z8B00184785
REVISION
ISSUE DATE
EUROPEAN PROJECTION
03
21.08.2017
05
DOCUMENT NO.
2:1
A3 0.250.05
D2 1.05 1.35
D3 24.97 25.27
10mm
E1 13.10 13.50
E2 2.40 2.60
-
øP1 7.00 7.40
øP 3.50 3.70
S6.15
T9.80 10.20
U6.00 6.40
1.34 1.44
e2 2.79
e3 2.54
D4 4.90 5.10
Figure 1 Outline PG-TO 247-4-3, dimensions in mm
infineon www.infineon.com www.in1ineon.c0m www.in1ineon.c0m
13
600V CoolMOS™ P7 Power Transistor
IPZA60R045P7
Rev. 2.0, 2019-02-28Final Data Sheet
7 Appendix A
Table 11 Related Links
IFX CoolMOS P7 Webpage: www.infineon.com
IFX CoolMOS P7 application note: www.infineon.com
IFX CoolMOS P7 simulation model: www.infineon.com
IFX Design tools: www.infineon.com
(imeon
14
600V CoolMOS™ P7 Power Transistor
IPZA60R045P7
Rev. 2.0, 2019-02-28Final Data Sheet
Revision History
IPZA60R045P7
Revision: 2019-02-28, Rev. 2.0
Previous Revision
Revision Date Subjects (major changes since last revision)
2.0 2019-02-28 Release of final version
Trademarks
All referenced product or service names and trademarks are the property of their respective owners.
We Listen to Your Comments
Any information within this document that you feel is wrong, unclear or missing at all? Your feedback will help us to continuously
improve the quality of this document. Please send your proposal (including a reference to this document) to:
erratum@infineon.com
Published by
Infineon Technologies AG
81726 München, Germany
© 2018 Infineon Technologies AG
All Rights Reserved.
Legal Disclaimer
The information given in this document shall in no event be regarded as a guarantee of conditions or characteristics
(“Beschaffenheitsgarantie”) .
With respect to any examples, hints or any typical values stated herein and/or any information regarding the application of the
product, Infineon Technologies hereby disclaims any and all warranties and liabilities of any kind, including without limitation
warranties of non-infringement of intellectual property rights of any third party.
In addition, any information given in this document is subject to customer’s compliance with its obligations stated in this
document and any applicable legal requirements, norms and standards concerning customer’s products and any use of the
product of Infineon Technologies in customer’s applications.
The data contained in this document is exclusively intended for technically trained staff. It is the responsibility of customer’s
technical departments to evaluate the suitability of the product for the intended application and the completeness of the product
information given in this document with respect to such application.
Information
For further information on technology, delivery terms and conditions and prices please contact your nearest Infineon
Technologies Office (www.infineon.com ).
Warnings
Due to technical requirements, components may contain dangerous substances. For information on the types in question,
please contact the nearest Infineon Technologies Office.
The Infineon Technologies component described in this Data Sheet may be used in life-support devices or systems and/or
automotive, aviation and aerospace applications or systems only with the express written approval of Infineon Technologies, if a
failure of such components can reasonably be expected to cause the failure of that life-support, automotive, aviation and
aerospace device or system or to affect the safety or effectiveness of that device or system. Life support devices or systems are
intended to be implanted in the human body or to support and/or maintain and sustain and/or protect human life. If they fail, it is
reasonable to assume that the health of the user or other persons may be endangered.