Datenblatt für Digi ConnectCore 8M Nano Development Kit~

DIGI.’ ‘ 3%
Complete development platform for embedded industrial product designs
The Digi ConnectCore® 8M Nano development kit is a cohesive
and cost-effective System-on-Module (SOM) platform built on the
NXP® i.MX 8M Nano applications processor. It integrates memory,
Digi Microcontroller Assist™ power management, a pre-certified
wireless connectivity and advanced Digi TrustFence® device
security with a complete, open-source Linux software platform
based on the Yocto Project™.
The SOM platform simplifies embedded product development by
eliminating the complexity and risk of custom board designs. The
Digi ConnectCore 8M Nano development kit provides multiple
display interfaces, camera, audio, Digi XBee® modules and other
hardware options for optimal flexibility and user experience.
Digi ConnectCore 8M Nano strikes an optimal balance of
performance, power and cost. It’s suitable for a wide range of
industrial, medical, transportation and agricultural products,
and features scalable, power-efficient ARM® Cortex®-A53 and
Cortex-M7 processors, rich multimedia and advanced connectivity.
Digi ConnectCore 8M Nano is ideal for Internet of Things (IoT)
applications such as Human Machine Interface (HMI), equipment
monitoring, audio/voice, edge compute and machine learning. The
development board includes two Digi XBee connectors to enable
cellular, short- and long-range connectivity.
With twenty years of embedded SOM experience enabling millions
of globally connected products, Digi is a trusted embedded and IoT
solutions provider, simplifying the way customers design, build and
deploy connected applications. Digi also offers cellular integration
support, certification assistance, and custom design and build
services to get your products to market smarter and faster.
THE KIT INCLUDES:
Digi ConnectCore® 8M Nano development board
Console port cable
Dual-band antenna
Power supply and accessories
Reference designs for LVDS, HDMI and CAN-FD
PART NUMBER DESCRIPTION
CC-WMX8MN-KIT Digi ConnectCore 8M Nano development kit
DIGI CONNECTCORE 8M NANO
DEVELOPMENT KIT
FEATURES AND BENEFITS
– Industrial i.MX 8M Nano quad-core System-on-Module (SOM)
– Digi Embedded Yocto (Linux) providing full Yocto Project™
support
– Digi TrustFence®, a complete IoT device security framework
– Digi Microcontroller Assist™ for advanced power management,
security, peripheral support and system reliability operations
– Pre-certified dual-band 802.11a/b/g/n/ac and Bluetooth® 5
connectivity
– Cloud and edge compute services integration
– Dev board includes on-board interfaces for:
• HDMI or LVDS displays
• Digi XBee® integration to extend wireless connectivity to a
global family of modules spanning popular IoT protocols
EMBEDDED INDUSTRIAL
DEVELOPMENT PLATFORM
DIGI.COM
TRUSTFENCE
DIGI.’
DIGI INTERNATIONAL WORLDWIDE HQ
877-912-3444 / 952-912-3444 / www.digi.com
DIGI INTERNATIONAL JAPAN
+81-3-5428-0261 / www.digi-intl.co.jp
DIGI INTERNATIONAL GERMANY
+49-89-540-428-0
DIGI INTERNATIONAL SINGAPORE
+65-6213-5380
DIGI INTERNATIONAL CHINA
+86-21-50492199 / www.digi.com.cn
DIGI SERVICE AND SUPPORT / You can purchase with confidence knowing that Digi
is always available to serve you with expert technical support and our industry
leading warranty. For detailed information visit www.digi.com/support.
© 1996-2020 Digi International Inc. All rights reserved.
All trademarks are the property of their respective owners.
91004412
B1/220
SPECIFICATIONS Digi ConnectCore® 8M Nano Development Board
PERFORMANCE
APPLICATION PROCESSOR NXP i.MX 8M Nano Quad GPU Industrial (4) Cortex-A53 cores up to 1.4 GHz; (1) Cortex-M7 up to 750 MHz
MEMORY Up to 8 GB eMMC, up to 1 GB LPDDR4 (32-bit)
WIRED NETWORK CONNECTIVITY
ETHERNET (1) Gigabit Ethernet 10/100/1000 with RJ-45 connector
WIRELESS NETWORK CONNECTIVITY
WI-FI 802.11a/b/g/n/ac 1x1 (MCS 0-9) with strong WPA2-enterprise authentication/encryption for Wi-Fi connections
BLUETOOTH Bluetooth® 5 with Bluetooth Low Energy support
ANTENNAS (1) SMA antenna connector
DIGI XBEE® RF (2) Digi XBee sockets, one supporting Digi XBee Cellular
PERIPHERALS/INTERFACES
USB (2) USB host (dual Type A)
GPIO (5) GPIOs
UART / CONSOLE USB console
OTHER CONNECTIVITY (1) CAN-FD; (1) RS-485
PCI EXPRESS MINI CARD (1) Full-size card support with USB connection and on-board micro-SIM slot support
EXTERNAL STORAGE (1) MicroSD connector
AUDIO (1) 3.5 mm headphone jack; (1) 3.5 mm microphone jack; (2) speaker output; (1) line-out output; (2) line-in input
BUTTONS / SWITCHES (1) Reset button; (1) on/off button (supporting power-on/off and suspend/resume functionality); (2) user button
DEBUG (1) SW for MCA (Tag-connect); (1) JTAG for i.MX 8M Nano CPU; USB for System-on-Module recovery
LEDS (3) User LEDs
MULTIMEDIA
DISPLAY (1) HDMI; (1) LVDS with backlight control and I2C touch interface; (1) MIPI-DSI; Note: only one display interface can work at a time
CAMERA (1) MIPI-CSI camera connector supporting 2x data lanes (two additional data lanes available in expansion connector)
POWER REQUIREMENTS
SUPPLY VOLTAGE 5 VDC
POWER CONNECTORS (1) 5 V input power jack connector; (1) supercap populated in development board supporting RTC applications; (1) coin-cell/supercap
connector; (1) battery connector
ENVIRONMENTAL
OPERATING TEMPERATURE -40° C to 85° C (-40° F to 185° F)
STORAGE TEMPERATURE -50° C to 125° C (-58° F to 257° F)
RELATIVE HUMIDITY 5% to 90% (non-condensing)
MECHANICAL DIMENSIONS 130 mm x 210 mm (5.12 in x 8.27 in)