Datenblatt für
ABELTII
DELTA ELECTRONICS (TIIAILAND) PURLIC COMPANY LTD. '
I11 MOO 0 WELLGROW II\DLSTRAIL ESTATE, TEL ;
DANGNA—TRAD RD. TAMDON DANGWUA, ”A“ -
AMPIIUR DANCPAEONC. CIIACIIOENGSAO
241150 'l‘l-IAILAM)
SPECIFICATION FOR APPROVAL
HMMMMx14vxwxxmxxuwnxwv
CIISIOIIIeI':
Description: DC FAN
Cuslomer P/F: REV:
Delta Model F0; FFB0412VHN—TP03
Sample Rev: 00 ISSue I\O:
Sample Issue DaLC: Jul 01, [)8 QuaIIllL}:
1. SCOPE:
THIS SPECIFIC TION DEFINES THE ELECTRICAL AND MECI-IAMCAL
CII\R1\CTERISTICS OE TIIE DC BRIISIILESS \XIAL FLOW FAN. TIIE EN
MOTOR IS WITH TWO I’HASES AND FOLR I'OLES.
2. CHARACTERS:
WITEMW DESCRIPTION
RATED VOLTAGE 12 VDC
OPERATION VOLTAGE 7.0 — 13.2 VDC
INPIJT CURRENT 0.16 (MAX. 024) A
INPIJT POWER 1.92 (MAX. 2013) w
SPEED 9500mm R.P.M.
MAN, AIR FLOW 0.447 (MIN. 0.402) M”/MIN.
(AT ZERO STATIC PRESSURE) 15.70 (MIN. 14.20) CEM
MANAIR PRESSURE 12.04 (MIN. 1049) 1111111130
(4T ZERO AIR ELOw) 0.509 (MIN. 0.413) InchHgO
ACOUSTICAL NOISE (AVG) 3 45.0 (MAX, 40.0) dBiA
INSULITION TYPE UL: CLASS 11
(Continued)
page: 1 A00
PART NO:
DELTA MODELi FFBO/llZVHN—TPU3
INSULATION STRENGTH 10 MEG ()IIM MIN, AT 500 VIJC
(BETWEEN ERAME AND I+) TERMINAL)
DIELECTRIC STRENGTH 5 mA MAX. AT 500 VAC 60 Hz
ONE MINUTE, (BETWEEN FRAME AMI)
(+) TERMIVAL)
EXTERNAL COVER OPEN TYPE
LIEE I‘IXPI‘IC'I'ANCI‘I 70.000 HOURS CONTH\OUS OPERATION
I AT 40 "C WITII 15 ~ 65 %RII.
ROTATION CLOCKWISE VIEW
1 FROM NAME I’LATE SIDE
OVER CURRENT SHITT DOWN THE CURRENT WILL SHITT DOWN.
LEAD WIRE LL |O61 7 AWG #26
BLACK WIRE NEGATIVEV}
RED WIRE POSITIVE(+)
BLL'E WIRE TACH(*FOO)
‘ YELLOW WIRE PWM CONTROL(7PWM)
ALL R DIXGS ARE MEASURED AFTER STABLY WARMING UP
THROUGH 10 MINUTES
2. THE VALUES WRITTEN IN I‘ARENS , ( ), ARE LIMITED SI’EC.
1L ACOUSTICAL NOISE MEASURING CONDITION:
DC FAN
MICROPHONE
% AIR FLOW rrrrrrrrrrrrrrrrrrrrrrrrrrrrrrrrrrr (1&7 E?
1M
NOISE IS MEASURED AT RATED VOLTAGE IN FREE AIR IN ANECHOIC
CHAMBER WITH B 84 K SOUND LEVEL METER WITH MICROPHONE AT
A DISTAVIE OF ONE METER FROM THE EA\ INTAKE
AOO
PART NO:
DELTA MODEL:
EEBO412VIIN-TPO3
3.
v‘
7.
MECHANICAL:
3—1. DIMENSIONS
37 2. FRAME
3—3. IMPELLER
SEE DIMENSIONS DRAWING
PLASTIC ISL: 94V*0
3—4. BEARING SXSTEM 777777777777777
375. WEIGHT
PLASTIC LL: 9/1V—0
TWO HALL BEARING
. ENVIRONMENTAL:
1—1 , OPERATING TEMPERATURE
472, STORAGE TEMPERATURIC
473. OPERATING HUMIDITY
4—4, STORAGE HUMIDITY iiiiiiiiiiiiiii
. PROTECTION:
6—1. LOCKED ROTOR PROTECTION
32 GRAMS
—10 TO +70 DEGREE C
740 TO +75 DEGREE C
5 TO .90 7; RH
:3 TO 95 7, RH
IMPEDANCE OI“ MOTOR WINDING PROTECTS MOTOR EROM FIRE IN 96
HOURS OF LOCKED ROTOR CONDITION AT THE RATED VOLTAGE.
5—2. POLARITY PROTECTION
BE CAPABLE OF WITHSTANDING IE REVERSE CONNECTION EOR POSITIVE
AND NEGATIVE LEADS,
. RE OZONE DEPLETING SUBSTANCES:
6—1. NO CONTAINING PBBs. PBBOS, CFCS, PBBES, PBDPEs AND HCFCs.
PRODUCTION LOCATION
7‘71. PRODUCTS WILL BE PRODUCED IN CHINA OR THAILAND OR TAIWAN.
page: 3
A00
PART NO:
DELTA MODEL:
FEBOAIIBVHN *TPOS
8. BASIC RELIABILITY REQUIREMENT :
8— 1, THERMAL
CYCLING
8—2, HUMIDITY
EXPOSURE
8—3. VIBRATION
8—4. MECHANICAL
SIIOCK
8—5. LIFE
LOW TEMPERATURE: —40"C
HIGH TEMPERATURE: +80°C
SOAK TIME: 30 MINUTES
TRANSITION TIME < 5="" minutes="" duty="" cycles:="" :3="" temperature:="" +25°c="" ~="" +65°c="" humidity:="" 907987)="" rh="" @="" +65"c="" for="" 1="" holrs/cycle="" power:="" \ionioperating="" test="" time:="" 168="" holrs="" temperature:="" +25°c="" orientation:="" x,="" y,="" z="" power:="" non—operating="" vibration="" level:="" overall="" grms="3.2" frequency(h2)="" psd(g‘2/hz)="" 10="" 0.040="" 20="" 0.100="" 40="" 0,100="" 000="" 0.002="" 1000="" 0,002="" test="" time:="" 2="" hours="" on="" each="" orientation="" temperature:="" +20°c="" orientation:="" x,="" y,="" z="" power:="" non—operating="" acceleration:="" 20="" g="" vin,="" pulse:="" 11="" ms="" haleisine="" wave="" number="" of="" shocks:="" 5="" shocks="" for="" each="" direction="" temperature:="" max="" ,="" operating="" temperatl‘re="" power:="" operating="" duration:="" 1000="" hours="" min:="" page:="" 4="" a00="">
0.1‘ l/‘x‘, Q (TIME:
0.
3 (M 731.3.)
? I
’5 <1 1="" e="" 2="" 16="" '20="" 21="" 28="" (chi)="" \ir="" haw;="" *="" test="" (f()\'di'1‘"o\':="" iviji't="" voltwt="" ()i‘i-iyyi‘iov="" voi’hgi’.="" 'l'ii,\i.,‘ii.,l\'i'iali="" x0031="" 'j'iixid‘iidza'i'ljp:="" hhihh’w="" (i;3%1\‘11="">1>
PART NO:
DE MEWEL: FFBO412VHV7TP03
lOIATTACII: DIMENSIONS DRAWING
, :c ”‘45er
I r/CDELFFEDAI Z
J‘IIT rr‘mUNC \
Page: 6 A00
PART NO:
DELTA MODEL: EEBM 12VIIN—TP03
11, FREQUENCY GENERATOR (FG) SIGNAL
1‘ (JI,'[‘PII'1‘ CIRCUIT — OPEN (IULLEC’I‘OR “ODE:
\‘Cc
0 V F
(RED) IC on
7 \‘W.
MOTOR (BLUE) R V V ‘,
DRIVER 1C —> FL SIGNAL
(BLACK) (”V GROW
CAUTION: THE RD SINGAL LEAD WIRE MUST BE KEPT AWAY FROM
+ LEAD WIRE & 7 LEAD WIRE,
2 SPECIFICATION.
\Im 13,2v MAX. Ic 5111A MAX.
\gz: 0.5V MAX R 1: \‘m/Ic
3. FREQUENCY GENERATOR WAYEFORXI
AUTOMATIC SELF ROTATION RECOVERY
'1
V“: ‘ ‘ ‘ ‘ 1 7 ‘ ‘ ‘
(),5\' ‘
MAX
‘ RUNNING ‘ LOCKED RU\I\]N(] ‘
FAN RUNNING FOR 4 ROLES
BLADE LOCKED
‘ O?
I
7 ,,,,,,,,,,,,,,, ,I
H ‘ M T1=T2=T3=T4=1/4TS
IS
N:RIP.M
TS:60/N(_SEC)
*VOLTAEE LEVEL AFTER BLADE LOCKED
*4 POLES
A00
page: 7
PART NO:
DELTA MODEL:
FFR0412VIIN—TP03
12‘ PWM CONTROL SIGNAL:
SIGNAL VOLTAGE RANGE: 0~10 VDC
rrrrrrrrrrrrrrrrrrrrrrrrrr HIGH SIGNAL: 2.8 VDC MIN.
rrrrrrrrrrrrrrr , LOW SIGNAL: 04 VDC VIAXI
DUTY CYCLE: 4T *100(%)
THE FREQUENCY FOR CONTROL SINGAL OF THE FAN SHALL BE
ABLE TO ACCEPT SOHZ TO iiOkHZ.
PWM SIGNAL WITH 5 VDC TTL OR ('MOS LEVELS, TIIE PREFERRED
OPERATING POINT FOR THE FAN IS 20K HZ, AND DUTY CYCLE
FORM 0% TO 100%.
AT 100% DUTY CYCLE,THE ROTOR WILL SPIN AT MAXIMUM SPEED.
AT 0% DUTY CYCLE,THE ROTOR WILL SPIN AT MINIMUM SPEED,
13‘ SPEED VS PWM CONTROL SIGNAL: (@ 20k IIZ)
DUTY CYCLE (‘73) SPEED RPM. (REE) CURRENT (A) TYP.
100 9500 0‘16
'75 0200 0412
50 5800 0.07
25 3400 0‘05
0 0 0
A00
pagc: 8
@um
Delta will not guarantee the performance of the products if the application condition falls
A written request should be submitted to Delta prior to approval if deviation from this
Please exercise caution when handling fans. Damage may be caused when pressure is applied
dropped to the
some special designs, there is no guarantee that the products will be free
from any such safety problems or failures as caused by the introduction of powder, droplets of
sentative of some unique examples and viewed as the
It is very important to establish the correct polarity before connecting the fan to the power
be caused to the fans if connection is
according to the storage temperature limits specified. Do not
store fans in a high humidity environment. We highly recommend performance testing is
ck Rotor Protection feature. If you impair the rotation of
the impeller for the fans that do not have this function, the performance of those fans will lead
It is important to consider safety when testing the fans. A suitable fan guard should be fitted to
rried out at relative (ambient) temperature and
F” capacitor to the fan externally when the application calls