Datenblatt für CSC Series von Vishay Dale

VISHAY. www.vishay.com/doc?99912 JP fl2aresuslms@vushay.com www.v\shay.CUm/doc?91000
CSC
www.vishay.com Vishay Dale
Revision: 03-May-13 1Document Number: 31509
For technical questions, contact: ff2aresistors@vishay.com
THIS DOCUMENT IS SUBJECT TO CHANGE WITHOUT NOTICE. THE PRODUCTS DESCRIBED HEREIN AND THIS DOCUMENT
ARE SUBJECT TO SPECIFIC DISCLAIMERS, SET FORTH AT www.vishay.com/doc?91000
Thick Film Resistor Networks, Single-In-Line,
Conformal Coated SIP
FEATURES
Isolated, bussed and dual terminator
schematics available
Body height: “A” profile = 0.195" (4.95 mm) and
“B” profile = 0.295" (7.50 mm) standard; custom
“C” profile = 0.350" (8.89 mm) also available
“A” profile standard in 4 thru 12 pins
Thick film resistive elements
Reduces total assembly costs
Resistor elements protected by tough epoxy conformal
coating
Wide resistance range (10 to 2.2 M)
Available in bulk pack as standard; optional tube pack is
also available
Meets EIA/ECA-CB23 rev. G whisker test requirements for
class 1A products
Material categorization: For definitions of compliance
please see www.vishay.com/doc?99912
Note
*
This datasheet provides information about parts that are
RoHS-compliant and/or parts that are non-RoHS-compliant. For
example, parts with lead (Pb) terminations are not RoHS-compliant.
Please see the information/tables in this datasheet for details.
Notes
See derating curves for package power rating
(1) For resistor power ratings at + 25 °C see derating curves
(2) ± 2 % standard, ± 1 % and ± 5 % available
(3) Continuous working voltage shall be or maximum working voltage, whichever is less
Available
STANDARD ELECTRICAL SPECIFICATIONS
GLOBAL
MODEL/
SCHEMATIC
PACKAGE
HEIGHT
POWER RATING
ELEMENT (1)
P70 °C W
RESISTANCE
RANGE
TEMPERATURE
COEFFICIENT
(- 55 °C to + 125 °C)
± ppm/°C
TOLERANCE (2)
± %
TEMP.
COEFFICIENT
TRACKING (1)
(- 55 °C to + 125 °C)
± ppm/°C
MAX.
WORKING
VOLTAGE (3)
VDC
CSCxxx01
A0.20
10 to 50 250
1, 2, 5 50 100
50.1 to 2.2M 100
B0.25
10 to 50 250
50.1 to 2.2M 100
CSCxxx03
A0.30
10 to 50 250
1, 2, 5 50 100
50.1 to 2.2M 100
B0.40
10 to 50 250
50.1 to 2.2M 100
CSCxxx05
A0.20
10 to 50 250
1, 2, 5 150 100
50.1 to 2.2M 100
B0.25
10 to 50 250
50.1 to 2.2M 100
P x R
— VISHAY. V e%%e %% H % E§%H e% a % www,wshay.cam/doc731542 fl2aresustavs@vusnay.com www.v\shay,com/doc?91000
CSC
www.vishay.com Vishay Dale
Revision: 03-May-13 2Document Number: 31509
For technical questions, contact: ff2aresistors@vishay.com
THIS DOCUMENT IS SUBJECT TO CHANGE WITHOUT NOTICE. THE PRODUCTS DESCRIBED HEREIN AND THIS DOCUMENT
ARE SUBJECT TO SPECIFIC DISCLAIMERS, SET FORTH AT www.vishay.com/doc?91000
Note
For additional information on packaging, refer to the Through-Hole Network Packaging document (www.vishay.com/doc?31542).
GLOBAL PART NUMBER INFORMATION
New Global Part Numbering: CSC08A03100RGEK (preferred part number format)
GLOBAL
MODEL PIN COUNT PACKAGE
HEIGHT SCHEMATIC RESISTANCE
VALUE
TOLERANCE
CODE PACKAGING SPECIAL
CSC 04 to 12 pin
available
04 = 4 pin
08 = 8 pin
12 = 12 pin
A = “A” profile
B = “B” profile
01 = Bussed
03 = Isolated
00 = Special
R =
K = k
M = M
10R0 = 10
680K = 680 k
1M00 = 1.0 M
0000 = 0
Jumper
F = ± 1 %
G = ± 2 %
J = ± 5 %
S = Special
Z = 0
Jumper
EK = Lead (Pb)-free, bulk
PA = Tin/lead, bulk
Blank = Standard
(dash number)
(up to 3 digits)
From 1 to 999
as applicable
Historical Part Number example: CSC08A03101GEK (will continue to be accepted)
CSC 08 A 03 101 G EK
HISTORICAL
MODEL PIN COUNT PACKAGE
HEIGHT SCHEMATIC RESISTANCE
VALUE
TOLERANCE
CODE PACKAGING
New Global Part Numbering: CSC08A05131AGEK (preferred part number format)
GLOBAL
MODEL PIN COUNT PACKAGE
HEIGHT SCHEMATIC RESISTANCE
VALUE
TOLERANCE
CODE PACKAGING SPECIAL
CSC 04 to 12 pin
available
04 = 4 pin
08 = 8 pin
12 = 12 pin
A = “A” profile
B = “B” profile
05 = Dual
terminator
3 digit
impedance
code, followed
by alpha
modifier (see
impedance
table)
F = ± 1 %
G = ± 2 %
J = ± 5 %
EK = Lead (Pb)-free, bulk
PA = Tin/lead, bulk
Blank = Standard
(Dash Number)
(Up to 3 digits)
From 1 to 999
as applicable
Historical Part Number example: CSC08A05131AGEK (will continue to be accepted)
CSC 08 A 05 221 331 G EK
HISTORICAL
MODEL PIN COUNT PACKAGE
HEIGHT SCHEMATIC RESISTANCE
VALUE 1
RESISTANCE
VALUE 2
TOLERANCE
CODE PACKAGING
TECHNICAL SPECIFICATIONS
PARAMETER UNIT CSC SERIES
Voltage coefficient of resistance Veff < 50 ppm typical
Dielectric strength VAC 200
Isolation resistance (03 schematic) > 100M
Operating temperature range °C - 55 to + 125
DIMENSIONS in inches (millimeters)
0.012 ± 0.003
(0.305 ± 0.076)
(Leads are along
centerline of body)
0.098 (2.49) Max.
0.045
(1.14)
Pi n
#1
C
Max.
B
A
Max.
0.018 ± 0.003
(0.457 ± 0.076)
0.100 ± 0.010 (2.54 ± 0.254)
Non-Accumulative
0.050 (1.27) Max. 0.032
(0.813)
0.130 ± 0.010
(3.30 ± 0.254)
C S C 0 8A 0 3 1 0 0 R G E K
C S C 0 8A 0 5 1 3 1 A G E K
— VISHAY. www.mshay com/doc731530 fl2aresustavs@vusnay.com sha
CSC
www.vishay.com Vishay Dale
Revision: 03-May-13 3Document Number: 31509
For technical questions, contact: ff2aresistors@vishay.com
THIS DOCUMENT IS SUBJECT TO CHANGE WITHOUT NOTICE. THE PRODUCTS DESCRIBED HEREIN AND THIS DOCUMENT
ARE SUBJECT TO SPECIFIC DISCLAIMERS, SET FORTH AT www.vishay.com/doc?91000
Note
(1) Coating meniscus meets class 2 requirements of IPC-A-610.
STOCKED RESISTANCE VALUES IN 
(“G” TOLERANCE)
Standard E-24 resistance values stocked. Consult factory.
Many dual terminator resistance values stocked. Consult
factory.
Note
For additional impedance codes, refer to the Dual Terminator Impedance Code Table document (www.vishay.com/doc?31530).
01 SCHEMATIC GLOBAL
MODEL
NUMBER OF
RESISTORS
A
(MAX.) BC
(MAX.)
CSC04 3 0.390 (9.91) 0.300 (7.62)
“A” profile = 0.195 (4.95)
“B” profile = 0.295 (7.50)
CSC05 4 0.490 (12.45) 0.400 (10.16)
CSC06 5 0.590 (14.99) 0.500 (12.70)
CSC07 6 0.690 (17.53) 0.600 (15.24)
CSC08 7 0.790 (20.07) 0.700 (17.78)
CSC09 8 0.890 (22.61) 0.800 (20.32)
CSC10 9 0.990 (25.15) 0.900 (22.86)
CSC11 10 1.09 (27.69) 1.00 (25.40)
CSC12 11 1.19 (30.23) 1.100 (27.94)
03 SCHEMATIC GLOBAL
MODEL
NUMBER OF
RESISTORS
A
(MAX.) BC
(MAX.)
CSC04 2 0.390 (9.91) 0.300 (7.62)
“A” profile = 0.195 (4.95)
“B” profile = 0.295 (7.50)
CSC06 3 0.590 (14.99) 0.500 (12.70)
CSC08 4 0.790 (20.07) 0.700 (17.78)
CSC10 5 0.990 (25.15) 0.900 (22.86)
CSC12 6 1.19 (30.23) 1.100 (27.94)
05 SCHEMATIC GLOBAL
MODEL
NUMBER OF
RESISTORS
A
(MAX.) BC
(MAX.)
CSC04 4 0.390 (9.91) 0.300 (7.62)
“A” profile = 0.195 (4.95)
“B” profile = 0.295 (7.50)
CSC05 6 0.490 (12.45) 0.400 (10.16)
CSC06 8 0.590 (14.99) 0.500 (12.70)
CSC07 10 0.690 (17.53) 0.600 (15.24)
CSC08 12 0.790 (20.07) 0.700 (17.78)
CSC09 14 0.890 (22.61) 0.800 (20.32)
CSC10 16 0.990 (25.15) 0.900 (22.86)
CSC11 18 1.09 (27.69) 1.00 (25.40)
CSC12 20 1.19 (30.23) 1.100 (27.94)
1 2 3 n-1 n
1 2 3 4 n-1 n
1 2 3 n-1 n
R1
R2
MECHANICAL SPECIFICATIONS
Marking resistance
to solvents
Permanency testing per
MIL-STD-202, method 215
Solderability Per MIL-STD-202, method 208E,
RMA flux
Body High alumina, epoxy coated
Terminals (1) Solder plated leads
IMPEDANCE CODES
CODE R1 () R2 ()CODER1 () R2 ()
500B 82 130 141A 270 270
750B 120 200 181A 330 390
800C 130 210 191A 330 470
990A 160 260 221B 330 680
101C 180 240 281B 560 560
111C 180 270 381B 560 1.2K
121B 180 390 501C 620 2.7K
121C 220 270 102A 1.5K 3.3K
131A 220 330 202B 3K 6.2K
VISHAY. °c fl2aresustavs@vusnay.com www.v\shay.com/doc?91000
CSC
www.vishay.com Vishay Dale
Revision: 03-May-13 4Document Number: 31509
For technical questions, contact: ff2aresistors@vishay.com
THIS DOCUMENT IS SUBJECT TO CHANGE WITHOUT NOTICE. THE PRODUCTS DESCRIBED HEREIN AND THIS DOCUMENT
ARE SUBJECT TO SPECIFIC DISCLAIMERS, SET FORTH AT www.vishay.com/doc?91000
”A“ Profile
1.90
1.50
1.15
0.45
0.30
- 50 + 25 + 70 + 125 + 150
CSC10A Package
Ambient Te mperature °C
Deratin g
Power Rating (W)
CSC08A Package
CSC06A Package
Single Resistor
03 Schematic
01 and 05 Schematics
B“ Profile
- 50 + 25 + 70 + 125 + 150
2.50
2.00
1.50
0.60
0.38
CSC08B Packag e
03 Schematic
Single Resisto r
CSC06B Package
CSC10B Package
Ambient Te mperature °C
Deratin g
01 and 05 Schematics
Power Rating (W)
“A” PROFILE + 70 °C PACKAGE RATINGS
CSC12A 1.5 W
CSC11A 1.37 W
CSC10A 1.25 W
CSC09A 1.12 W
CSC08A 1.00 W
CSC07A 0.87 W
CSC06A 0.75 W
CSC05A 0.62 W
CSC04A 0.40 W
“B” PROFILE + 70 °C PACKAGE RATINGS
CSC12B 1.90 W
CSC11B 1.75 W
CSC10B 1.60 W
CSC09B 1.45 W
CSC08B 1.30 W
CSC07B 1.15 W
CSC06B 1.00 W
CSC05B 0.80 W
CSC04B 0.60 W
VISHAY. fl2aresustavs@vusnay.com www \shay com/do 91000
CSC
www.vishay.com Vishay Dale
Revision: 03-May-13 5Document Number: 31509
For technical questions, contact: ff2aresistors@vishay.com
THIS DOCUMENT IS SUBJECT TO CHANGE WITHOUT NOTICE. THE PRODUCTS DESCRIBED HEREIN AND THIS DOCUMENT
ARE SUBJECT TO SPECIFIC DISCLAIMERS, SET FORTH AT www.vishay.com/doc?91000
CIRCUIT APPLICATIONS
01 Schematic Bussed
The CSCxxx01 single-in-line resistor networks provide the user with
nominally equal resistors, each connected to a common pin (pin no. 1).
Commonly used in the following applications:
“Wired OR” pull-up • Open collector pull-up
Power gate pull-up • TTL input pull-down
MOS/ROM pull-up/pull-down • TTL unused gate pull-up
* “A” profile standard, “B” profile available.
03 Schematic Isolated
The CSCxxx03 single-in-line resistor networks provide the user with
nominally equal resistors. Each resistor is isolated from all others.
Commonly used in the following applications:
“Wired OR” pull-up • Long-line impedance balancing
Power driven pull-up LED current limiting
Power gate pull-up • ECL output pull-down
Line termination • TTL input pull-down
* “A” Profile standard, “B” profile available.
05 Schematic Dual Terminator
The CSCxxx05 circuits contain series pairs of resistors. Each series
pair is connected between two common lines. The junction of these
resistor pairs is connected to the input terminals. The 05 circuits are
designed for TTL dual-line termination and pulse squaring.
* “A” profile standard, “B” profile available.
PERFORMANCE
TEST CONDITIONS MAX. R (TYPICAL TEST LOTS)
Thermal shock 5 cycles between - 65 °C and + 125 °C ± 0.50 % R
Short time overload 2.5 x rated working voltage, 5 s ± 0.25 % R
Low temperature operation 45 min at full rated working voltage at - 65 °C ± 0.25 % R
Moisture resistance 240 h with humidity ranging from 80 % RH to 98 % RH ± 1.00 % R
Resistance to soldering heat Leads immersed in + 350 °C solder to within 1/16" of body for 3 s ± 0.25 % R
Shock Total of 18 shocks at 100 g's ± 0.25 % R
Vibration 12 h at maximum of 20 g's between 10 Hz and 2000 Hz ± 0.25 % R
Load life 1000 h at + 70 °C, rated power applied 1.5 h “ON”, 0.5 h “OFF” for full
1000 h period. Derated according to the curve. ± 1.00 % R
Terminal strength 4.5 pound pull for 30 s ± 0.25 % R
Insulation resistance 10 000 M (minimum) -
Dielectric withstanding voltage No evidence of arcing or damage (200 VRMS for 1 min) -
1 2 3 n-1 n
1 2 3 4 n-1 n
1 2 3 n-1 n
R1
R2
— VISHAY. V
Legal Disclaimer Notice
www.vishay.com Vishay
Revision: 01-Jan-2019 1Document Number: 91000
Disclaimer
ALL PRODUCT, PRODUCT SPECIFICATIONS AND DATA ARE SUBJECT TO CHANGE WITHOUT NOTICE TO IMPROVE
RELIABILITY, FUNCTION OR DESIGN OR OTHERWISE.
Vishay Intertechnology, Inc., its affiliates, agents, and employees, and all persons acting on its or their behalf (collectively,
“Vishay”), disclaim any and all liability for any errors, inaccuracies or incompleteness contained in any datasheet or in any other
disclosure relating to any product.
Vishay makes no warranty, representation or guarantee regarding the suitability of the products for any particular purpose or
the continuing production of any product. To the maximum extent permitted by applicable law, Vishay disclaims (i) any and all
liability arising out of the application or use of any product, (ii) any and all liability, including without limitation special,
consequential or incidental damages, and (iii) any and all implied warranties, including warranties of fitness for particular
purpose, non-infringement and merchantability.
Statements regarding the suitability of products for certain types of applications are based on Vishay’s knowledge of
typical requirements that are often placed on Vishay products in generic applications. Such statements are not binding
statements about the suitability of products for a particular application. It is the customer’s responsibility to validate that a
particular product with the properties described in the product specification is suitable for use in a particular application.
Parameters provided in datasheets and / or specifications may vary in different applications and performance may vary over
time. All operating parameters, including typical parameters, must be validated for each customer application by the customer’s
technical experts. Product specifications do not expand or otherwise modify Vishay’s terms and conditions of purchase,
including but not limited to the warranty expressed therein.
Except as expressly indicated in writing, Vishay products are not designed for use in medical, life-saving, or life-sustaining
applications or for any other application in which the failure of the Vishay product could result in personal injury or death.
Customers using or selling Vishay products not expressly indicated for use in such applications do so at their own risk.
Please contact authorized Vishay personnel to obtain written terms and conditions regarding products designed for
such applications.
No license, express or implied, by estoppel or otherwise, to any intellectual property rights is granted by this document
or by any conduct of Vishay. Product names and markings noted herein may be trademarks of their respective owners.
© 2019 VISHAY INTERTECHNOLOGY, INC. ALL RIGHTS RESERVED