Datenblatt für MCP3001 Data Sheet von Microchip Technology

Q ‘MICROCHIP MCP3001 iiiiiii
© 2007 Microchip Technology Inc. DS21293C-page 1
MCP3001
Features
10-bit resolution
±1 LSB max DNL
±1 LSB max INL
On-chip sample and hold
SPI™ serial interface (modes 0,0 and 1,1)
Single supply operation: 2.7V - 5.5V
200 ksps sampling rate at 5V
75 ksps sampling rate at 2.7V
Low power CMOS technology
- 5 nA typical standby current, 2 µA max
- 500 µA max active current at 5V
Industrial temp range: -40°C to +85°C
8-pin PDIP, SOIC, MSOP and TSSOP packages
Applications
Sensor Interface
Process Control
Data Acquisition
Battery Operated Systems
Description
The Microchip Technology Inc. MCP3001 is a succes-
sive approximation 10-bit A/D converter (ADC) with on-
board sample and hold circuitry. The device provides a
single pseudo-differential input. Differential Nonlinear-
ity (DNL) and Integral Nonlinearity (INL) are both spec-
ified at ±1 LSB max. Communication with the device is
done using a simple serial interface compatible with the
SPI protocol. The device is capable of sample rates up
to 200 ksps at a clock rate of 2.8 MHz. The MCP3001
operates over a broad voltage range (2.7V - 5.5V).
Low current design permits operation with a typical
standby current of only 5 nA and a typical active current
of 400 µA. The device is offered in 8-pin PDIP, MSOP,
TSSOP and 150 mil SOIC packages.
Package Types
Functional Block Diagram
VREF
IN+
IN–
VSS
VDD
CLK
DOUT
CS/SHDN
1
2
3
4
8
7
6
5
PDIP, MSOP, SOIC, TSSOP
MCP3001
Illustration not to scale
Comparator
Sample
and
Hold
10-Bit SAR
DAC
Control Logic
CS/SHDN
VREF
IN+
IN-
VSS
VDD
CLK DOUT
Shift
Register
2.7V 10-Bit A/D Converter with SPI Serial Interface
SPI™ is a trademark of Motorola Inc.
Max um Ra ngs"
MCP3001
DS21293C-page 2 © 2007 Microchip Technology Inc.
1.0 ELECTRICAL
CHARACTERISTICS
1.1 Maximum Ratings*
VDD.........................................................................7.0V
All inputs and outputs w.r.t. VSS ...... -0.6V to VDD +0.6V
Storage temperature ..........................-65°C to +150°C
Ambient temp. with power applied .....-65°C to +125°C
ESD protection on all pins (HBM)........................> 4kV
*Notice: Stresses above those listed under “Maximum ratings”
may cause permanent damage to the device. This is a stress
rating only and functional operation of the device at those or
any other conditions above those indicated in the operational
listings of this specification is not implied. Exposure to maxi-
mum rating conditions for extended periods may affect device
reliability.
PIN FUNCTION TABLE
ELECTRICAL CHARACTERISTICS
Name Function
VDD +2.7V to 5.5V Power Supply
VSS Ground
IN+ Positive Analog Input
IN- Negative Analog Input
CLK Serial Clock
DOUT Serial Data Out
CS/SHDN Chip Select/Shutdown Input
VREF Reference Voltage Input
All parameters apply at VDD = 5V, VSS = 0V, VREF = 5V, TAMB = -40°C to +85°C, fSAMPLE = 200 ksps and fCLK = 14*fSAMPLE,
unless otherwise noted. Typical values apply for VDD = 5V, TAMB =25°C, unless otherwise noted.
Parameter Sym Min Typ Max Units Conditions
Conversion Rate:
Conversion Time tCONV 10 clock
cycles
Analog Input Sample Time tSAMPLE 1.5 clock
cycles
Throughput Rate fSAMPLE — 200
75 ksps
ksps VDD = VREF = 5V
VDD = VREF = 2.7V
DC Accuracy:
Resolution 10 bits
Integral Nonlinearity INL ±0.5 ±1 LSB
Differential Nonlinearity DNL ±0.25 ±1 LSB No missing codes over tem-
perature
Offset Error ±1.5 LSB
Gain Error ±1 LSB
Dynamic Performance:
Total Harmonic Distortion THD -76 dB VIN = 0.1V to 4.9V@1 kHz
Signal to Noise and Distortion
(SINAD) SINAD 61 dB VIN = 0.1V to 4.9V@1 kHz
Spurious Free Dynamic Range SFDR 80 dB VIN = 0.1V to 4.9V@1 kHz
Reference Input:
Voltage Range VREF 0.25 — VDD VNote 2
Current Drain IREF —90
0.001 150
3µA
µA CS = VDD = 5V
Note 1: This parameter is guaranteed by characterization and not 100% tested.
2: See graph that relates linearity performance to VREF level.
3: Because the sample cap will eventually lose charge, clock rates below 10 kHz can affect linearity perfor-
mance, especially at elevated temperatures.
© 2007 Microchip Technology Inc. DS21293C-page 3
MCP3001
Temperature Ranges:
Specified Temperature Range TA-40 +85 °C
Operating Temperature Range TA-40 +85 °C
Storage Temperature Range TA-65 +150 °C
Thermal Package Resistance:
Thermal Resistance, 8L-PDIP θJA —85°C/W
Thermal Resistance, 8L-SOIC θJA —163°C/W
Thermal Resistance, 8L-MSOP θJA —206°C/W
Thermal Resistance, 8L-TSSOP θJA ——°C/W
Analog Inputs:
Input Voltage Range (IN+) IN+ IN- VREF+IN- V
Input Voltage Range (IN-) IN- VSS-100 — VSS+100 mV
Leakage Current 0.001 ±1 µA
Switch Resistance RSS —1KΩSee Figure 4-1
Sample Capacitor CSAMPLE 20 pF See Figure 4-1
Digital Input/Output:
Data Coding Format Straight Binary
High Level Input Voltage VIH 0.7 VDD —— V
Low Level Input Voltage VIL ——0.3 V
DD V
High Level Output Voltage VOH 4.1 V IOH = -1 mA, VDD = 4.5V
Low Level Output Voltage VOL ——0.4VI
OL = 1 mA, VDD = 4.5V
Input Leakage Current ILI -10 10 µA VIN = VSS or VDD
Output Leakage Current ILO -10 10 µA VOUT = VSS or VDD
Pin Capacitance
(all inputs/outputs) CIN, COUT 10 pF VDD = 5.0V (Note 1)
TAMB = 25°C, f = 1 MHz
Timing Parameters:
Clock Frequency fCLK ——2.8
1.05 MHz
MHz VDD = 5V (Note 3)
VDD = 2.7V (Note 3)
Clock High Time tHI 160 — ns
Clock Low Time tLO 160 — ns
CS Fall To First Rising CLK Edge tSUCS 100 — ns
CLK Fall To Output Data Valid tDO — 125
200 ns
ns VDD = 5V, See Figure 1-2
VDD = 2.7, See Figure 1-2
CLK Fall To Output Enable tEN — 125
200 ns
ns VDD = 5V, See Figure 1-2
VDD = 2.7, See Figure 1-2
CS Rise To Output Disable tDIS 100 ns See test circuits, Figure 1-2
(Note 1)
CS Disable Time tCSH 350 — ns
DOUT Rise Time tR 100 ns See test circuits, Figure 1-2
(Note 1)
DOUT Fall Time tF 100 ns See test circuits, Figure 1-2
(Note 1)
All parameters apply at VDD = 5V, VSS = 0V, VREF = 5V, TAMB = -40°C to +85°C, fSAMPLE = 200 ksps and fCLK = 14*fSAMPLE,
unless otherwise noted. Typical values apply for VDD = 5V, TAMB =25°C, unless otherwise noted.
Parameter Sym Min Typ Max Units Conditions
Note 1: This parameter is guaranteed by characterization and not 100% tested.
2: See graph that relates linearity performance to VREF level.
3: Because the sample cap will eventually lose charge, clock rates below 10 kHz can affect linearity perfor-
mance, especially at elevated temperatures.
MCP3001
DS21293C-page 4 © 2007 Microchip Technology Inc.
FIGURE 1-1: Serial Timing.
Power Requirements:
Operating Voltage VDD 2.7 — 5.5 V
Operating Current IDD —400
210 500 µA
µA VDD = 5.0V, DOUT unloaded
VDD = 2.7V, DOUT unloaded
Standby Current IDDS —0.005 2 µACS = VDD = 5.0V
All parameters apply at VDD = 5V, VSS = 0V, VREF = 5V, TAMB = -40°C to +85°C, fSAMPLE = 200 ksps and fCLK = 14*fSAMPLE,
unless otherwise noted. Typical values apply for VDD = 5V, TAMB =25°C, unless otherwise noted.
Parameter Sym Min Typ Max Units Conditions
Note 1: This parameter is guaranteed by characterization and not 100% tested.
2: See graph that relates linearity performance to VREF level.
3: Because the sample cap will eventually lose charge, clock rates below 10 kHz can affect linearity perfor-
mance, especially at elevated temperatures.
CS
CLK
tSUCS
tCSH
tHI tLO
DOUT
tEN tDO tRtF
LSB
MSB OUT
tDIS
Null BIT
HI-Z HI-Z
© 2007 Microchip Technology Inc. DS21293C-page 5
MCP3001
FIGURE 1-2: Test Circuits.
VIH
tDIS
CS
DOUT
Waveform 1*
DOUT
Waveform 2
90%
10%
* Waveform 1 is for an output with internal condi-
tions such that the output is high, unless disabled
by the output control.
Waveform 2 is for an output with internal condi-
tions such that the output is low, unless disabled
by the output control.
Voltage Waveforms for tDIS
Test Point
1.4V
DOUT
Load circuit for tR, tF, tDO
3kΩ
CL = 30 pF
Test Point
DOUT
Load circuit for tDIS and tEN
3kΩ
30 pF
tDIS Waveform 2
tDIS Waveform 1
CS
CLK
DOUT
tEN
12
B9
Voltage Waveforms for tEN
tEN Waveform
VDD
VDD/2
VSS
34
DOUT
tR
Voltage Waveforms for tR, tF
CLK
DOUT
tDO
Voltage Waveforms for tDO
tF
VOH
VOL
MCP3001
DS21293C-page 6 © 2007 Microchip Technology Inc.
2.0 TYPICAL PERFORMANCE CHARACTERISTICS
Note: Unless otherwise indicated, VDD = VREF = 5V, fSAMPLE = 200 ksps, fCLK = 14*Sample Rate, TA = 25°C
FIGURE 2-1: Integral Nonlinearity (INL) vs. Sample
Rate.
FIGURE 2-2: Integral Nonlinearity (INL) vs. VREF.
FIGURE 2-3: Integral Nonlinearity (INL) vs. Code
(Representative Part).
FIGURE 2-4: Integral Nonlinearity (INL) vs. Sample
Rate (VDD = 2.7V).
FIGURE 2-5: Integral Nonlinearity (INL) vs. VREF
(VDD = 2.7V).
FIGURE 2-6: Integral Nonlinearity (INL) vs. Code
(Representative Part, VDD = 2.7V).
Note: The graphs and tables provided following this note are a statistical summary based on a limited number of
samples and are provided for informational purposes only. The performance characteristics listed herein
are not tested or guaranteed. In some graphs or tables, the data presented may be outside the specified
operating range (e.g., outside specified power supply range) and therefore outside the warranted range.
-0.4
-0.3
-0.2
-0.1
0.0
0.1
0.2
0.3
0.4
0 25 50 75 100 125 150 175 200 225 250
Sample Rate (ksps)
INL (LSB)
Positive INL
Negative INL
-1.0
-0.8
-0.6
-0.4
-0.2
0.0
0.2
0.4
0.6
0.8
1.0
0123456
VREF (V)
INL (LSB)
Positive INL
Negative INL
-0.5
-0.4
-0.3
-0.2
-0.1
0.0
0.1
0.2
0.3
0.4
0.5
0 128 256 384 512 640 768 896 1024
Digital Code
INL (LSB)
VDD = VREF = 5V
fSAMPLE = 200 ksps
-0.4
-0.3
-0.2
-0.1
0.0
0.1
0.2
0.3
0.4
0 25 50 75 100
Sample Rate (ksps)
INL (LSB)
Positive INL
Negative INL
V
DD = VREF = 2.7V
-1.0
-0.8
-0.6
-0.4
-0.2
0.0
0.2
0.4
0.6
0.8
1.0
0.0 0.5 1.0 1.5 2.0 2.5 3.0
VREF (V)
INL (LSB)
Positive INL
Negative INL
VDD = VREF= 2.7V
fSAMPLE = 75 ksps
-0.50
-0.40
-0.30
-0.20
-0.10
0.00
0.10
0.20
0.30
0.40
0.50
0 128 256 384 512 640 768 896 1024
Digital Code
INL (LSB)
VDD = VREF = 2.7V
fSAMPLE = 75 ksps
© 2007 Microchip Technology Inc. DS21293C-page 7
MCP3001
Note: Unless otherwise indicated, VDD = VREF = 5V, fSAMPLE = 200 ksps, fCLK = 14*Sample Rate,TA = 25°C
FIGURE 2-7: Integral Nonlinearity (INL) vs.
Temperature.
FIGURE 2-8: Differential Nonlinearity (DNL) vs.
Sample Rate.
FIGURE 2-9: Differential Nonlinearity (DNL) vs.
VREF.
FIGURE 2-10: Integral Nonlinearity (INL) vs.
Temperature (VDD = 2.7V).
FIGURE 2-11: Differential Nonlinearity (DNL) vs.
Sample Rate (VDD = 2.7V).
FIGURE 2-12: Differential Nonlinearity (DNL) vs. VREF
(VDD = 2.7V).
-0.4
-0.3
-0.2
-0.1
0.0
0.1
0.2
0.3
0.4
-50 -25 0 25 50 75 100
Temperature (°C)
INL (LSB)
Positive INL
Negative INL
-0.4
-0.3
-0.2
-0.1
0.0
0.1
0.2
0.3
0.4
0 25 50 75 100 125 150 175 200 225 250
Sample Rate (ksps)
DNL (LSB)
Positive DNL
Negative DNL
-1.0
-0.8
-0.6
-0.4
-0.2
0.0
0.2
0.4
0.6
0.8
1.0
012345
VREF (V)
DNL (LSB)
Negative DNL
Positive DNL
-0.4
-0.3
-0.2
-0.1
0.0
0.1
0.2
0.3
0.4
-50-25 0 255075100
Temperature (°C)
INL (LSB)
Positive INL
VDD = VREF = 2.7V
fSAMPLE = 75 ksps
Negative INL
-0.4
-0.3
-0.2
-0.1
0.0
0.1
0.2
0.3
0.4
0 25 50 75 100
Sample Rate (ksps)
DNL (LSB)
Positive DNL
Negative DNL
VDD = VREF = 2.7V
-1.0
-0.8
-0.6
-0.4
-0.2
0.0
0.2
0.4
0.6
0.8
1.0
0.0 0.5 1.0 1.5 2.0 2.5 3.0
VREF(V)
DNL (LSB)
Positive DNL
Negative DNL
VDD = VREF = 2.7V
fSAMPLE = 75 ksps
MCP3001
DS21293C-page 8 © 2007 Microchip Technology Inc.
Note: Unless otherwise indicated, VDD = VREF = 5V, fSAMPLE = 200 ksps, fCLK = 14*Sample Rate,TA = 25°C
FIGURE 2-13: Differential Nonlinearity (DNL) vs.
Code (Representative Part).
FIGURE 2-14: Differential Nonlinearity (DNL) vs.
Temperature.
FIGURE 2-15: Gain Error vs. VREF.
FIGURE 2-16: Differential Nonlinearity (DNL) vs.
Code (Representative Part, VDD = 2.7V).
FIGURE 2-17: Differential Nonlinearity (DNL) vs.
Temperature (VDD = 2.7V).
FIGURE 2-18: Offset Error vs. VREF.
-0.5
-0.4
-0.3
-0.2
-0.1
0.0
0.1
0.2
0.3
0.4
0.5
0 128 256 384 512 640 768 896 1024
Digital Code
DNL (LSB)
VDD = VREF = 5V
fSAMPLE = 200 ksps
-0.3
-0.2
-0.1
0.0
0.1
0.2
0.3
-50 -25 0 25 50 75 100
Temperature (°C)
DNL (LSB)
Positive DNL
Negative DNL
-1.0
-0.8
-0.6
-0.4
-0.2
0.0
0.2
0.4
0.6
0.8
1.0
012345
VREF(V)
Gain Error (LSB)
VDD = 2.7V
fSAMPLE = 75 ksps
VDD = 5V
fSAMPLE = 200 ksps
-0.5
-0.4
-0.3
-0.2
-0.1
0.0
0.1
0.2
0.3
0.4
0.5
0 128 256 384 512 640 768 896 1024
Digital Code
DNL (LSB)
VDD = VREF = 2.7V
fSAMPLE = 75 ksps
-0.3
-0.2
-0.1
0.0
0.1
0.2
0.3
-50 -25 0 25 50 75 100
Temperature (°C)
DNL (LSB)
Positive DNL
VDD = VREF = 2.7V
fSAMPLE = 75 ksps
Negative DNL
0
1
2
3
4
5
6
7
8
0.0 1.0 2.0 3.0 4.0 5.0
VREF (V)
Offset Error (LSB)
VDD = 5V
fSAMPLE = 200 ksps
VDD = 2.7V
fSAMPLE = 75 ksps
© 2007 Microchip Technology Inc. DS21293C-page 9
MCP3001
Note: Unless otherwise indicated, VDD = VREF = 5V, fSAMPLE = 200 ksps, fCLK = 14*Sample Rate,TA = 25°C
FIGURE 2-19: Gain Error vs. Temperature.
FIGURE 2-20: Signal to Noise Ratio (SNR) vs. Input
Frequency.
FIGURE 2-21: Total Harmonic Distortion (THD) vs.
Input Frequency.
FIGURE 2-22: Offset Error vs. Temperature.
FIGURE 2-23: Signal to Noise Ratio and Distortion
(SINAD) vs. Input Frequency.
FIGURE 2-24: Signal to Noise and Distortion
(SINAD) vs. Input Signal Level.
-0.4
-0.3
-0.2
-0.1
0.0
0.1
-50 -25 0 25 50 75 100
Temperature (°C)
Gain Error (LSB)
VDD = VREF = 5V
fSAMPLE = 200 ksps
VDD = VREF = 2.7V
fSAMPLE = 75 ksps
0
10
20
30
40
50
60
70
1 10 100
Input Frequency (kHz)
SNR (dB)
VDD = VREF = 2.7V
fSAMPLE = 75 ksps
VDD = VREF = 5V
fSAMPLE = 200 ksps
-100
-90
-80
-70
-60
-50
-40
-30
-20
-10
0
110100
Input Frequency (kHz)
THD (dB)
VDD = VREF = 5V
fSAMPLE = 200 ksps
VDD = VREF = 2.7V
fSAMPLE = 75 ksps
0.0
0.1
0.2
0.3
0.4
0.5
0.6
0.7
0.8
0.9
1.0
-50 -25 0 25 50 75 100
Temperature (°C)
Offset Error (LSB)
VDD = VREF = 5V
f
SAMPLE
= 200 ksps
VDD = VREF = 2.7V
fSAMPLE = 75 ksps
0
10
20
30
40
50
60
70
1 10 100
Input Frequency (kHz)
SINAD (dB)
VDD = VREF = 2.7V
fSAMPLE = 75 ksps VDD = VREF = 5V
fSAMPLE = 200 ksps
0
10
20
30
40
50
60
70
80
-40 -35 -30 -25 -20 -15 -10 -5 0
Input Signal Level (dB)
SINAD (dB)
VDD = VREF = 2.7V
fSAMPLE = 75 ksps
VDD = VREF = 5V
fSAMPLE = 200 ksps
MCP3001
DS21293C-page 10 © 2007 Microchip Technology Inc.
Note: Unless otherwise indicated, VDD = VREF = 5V, fSAMPLE = 200 ksps, fCLK = 14*Sample Rate,TA = 25°C
FIGURE 2-25: Effective Number of Bits (ENOB) vs.
VREF.
FIGURE 2-26: Spurious Free Dynamic Range
(SFDR) vs. Input Frequency.
FIGURE 2-27: Frequency Spectrum of 10 kHz Input
(Representative Part).
FIGURE 2-28: Effective Number of Bits (ENOB) vs.
Input Frequency.
FIGURE 2-29: Power Supply Rejection (PSR) vs.
Ripple Frequency.
FIGURE 2-30: Frequency Spectrum of 1 kHz Input
(Representative Part, VDD = 2.7V).
9.0
9.1
9.2
9.3
9.4
9.5
9.6
9.7
9.8
9.9
10.0
0.0 1.0 2.0 3.0 4.0 5.0
VREF (V)
ENOB (rms)
VDD = VREF = 2.7V
fSAMPLE = 75 ksps
VDD = VREF = 5V
fSAMPLE = 200 ksps
0
10
20
30
40
50
60
70
80
90
100
110100
Input Frequency (kHz)
SFDR (dB)
VDD = VREF = 5V
fSAMPLE = 200 ksps
VDD = VREF = 2.7V
fSAMPLE = 75 ksps
-130
-120
-110
-100
-90
-80
-70
-60
-50
-40
-30
-20
-10
0
0 20000 40000 60000 80000 100000
Frequency (Hz)
Amplitude (dB)
VDD = VREF = 5V
fSAMPLE = 200 ksps
fINPUT = 10.0097 kHz
4096 points
8.0
8.2
8.4
8.6
8.8
9.0
9.2
9.4
9.6
9.8
10.0
1 10 100
Input Frequency (kHz)
ENOB (rms)
VDD = VREF = 2.7V
fSAMPLE = 75 ksps
VDD = VREF = 5V
fSAMPLE = 200 ksps
-80
-70
-60
-50
-40
-30
-20
-10
0
1 10 100 1000 10000
Ripple Frequency (kHz)
Power Supply Rejection (dB)
VDD = VREF = 5V
fSAMPLE = 200 ksps
-130
-120
-110
-100
-90
-80
-70
-60
-50
-40
-30
-20
-10
0
0 5000 10000 15000 20000 25000 30000 35000
Frequency (Hz)
Amplitude (dB)
VDD = VREF = 2.7V
fSAMPLE = 75 ksps
fINPUT = 1.00708 kHz
4096 points
© 2007 Microchip Technology Inc. DS21293C-page 11
MCP3001
Note: Unless otherwise indicated, VDD = VREF = 5V, fSAMPLE = 200 ksps, fCLK = 14*Sample Rate,TA = 25°C
FIGURE 2-31: IDD vs. VDD.
FIGURE 2-32: IDD vs. Clock Frequency.
FIGURE 2-33: IDD vs. Temperature.
FIGURE 2-34: IREF vs. VDD.
FIGURE 2-35: IREF vs. Clock Frequency.
FIGURE 2-36: IREF vs. Temperature.
0
50
100
150
200
250
300
350
400
450
500
2.02.53.03.54.04.55.05.56.0
VDD (V)
IDDA)
VREF = VDD
All points at fCLK = 2.8 MHz except
at VREF = VDD = 2.5V, fCLK
=1.05 MHz
0
50
100
150
200
250
300
350
400
450
500
10 100 1000 10000
Clock Frequency (kHz)
IDD (µA)
VDD = VREF = 5V
VDD = VREF = 2.7V
0
50
100
150
200
250
300
350
400
450
500
550
600
-50 -25 0 25 50 75 100
Temperature (°C)
IDDA)
VDD = VREF = 5V
fCLK = 2.8 MHz
VDD = VREF = 2.7V
fCLK = 1.05 MHz
0
10
20
30
40
50
60
70
80
90
100
110
120
2.0 2.5 3.0 3.5 4.0 4.5 5.0 5.5 6.0
VDD (V)
IREF
A)
VREF = VDD
All points at fCLK = 2.8 MHz except
at VREF = VDD = 2.5V, fCLK
= 1.05 MHz
0
10
20
30
40
50
60
70
80
90
100
110
120
10 100 1000 10000
Clock Frequency (kHz)
IREF
A)
VDD = VREF = 5V
VDD = VREF = 2.7V
0
10
20
30
40
50
60
70
80
90
100
110
120
-50-25 0 255075100
Temperature (°C)
IREF
(µA)
VDD = VREF = 5V
fCLK = 2.8 MHz
VDD = VREF = 2.7V
fCLK = 1.05 MHz
MCP3001
DS21293C-page 12 © 2007 Microchip Technology Inc.
Note: Unless otherwise indicated, VDD = VREF = 5V, fSAMPLE = 200 ksps, fCLK = 14*Sample Rate,TA = 25°C
FIGURE 2-37: IDDS vs. VDD.
FIGURE 2-38: IDDS vs. Temperature.
FIGURE 2-39: Analog Input Leakage Current vs.
Temperature.
0
10
20
30
40
50
60
2.0 2.5 3.0 3.5 4.0 4.5 5.0 5.5 6.0
VDD (V)
IDDS (pA)
VREF = CS = VDD
0.01
0.10
1.00
10.00
100.00
-50 -25 0 25 50 75 100
Temperature (°C)
IDDS (nA)
VDD = VREF = CS = 5V
0.0
0.2
0.4
0.6
0.8
1.0
1.2
1.4
1.6
1.8
2.0
-50-25 0 255075100
Temperature (°C)
Analog Input Leakage (nA)
VDD = VREF = 5V
E + CS/SHDNQChig Select/Shutdown) CLK(Seria|Clock1 Reierence Ingut DoUT Serial Data output) Analog lnguls
© 2007 Microchip Technology Inc. DS21293C-page 13
MCP3001
3.0 PIN DESCRIPTIONS
3.1 IN+
Positive analog input. This input can vary from IN- to
VREF + IN-.
3.2 IN-
Negative analog input. This input can vary ±100 mV
from VSS.
3.3 CS/SHDN(Chip Select/Shutdown)
The CS/SHDN pin is used to initiate communication
with the device when pulled low and will end a conver-
sion and put the device in low power standby when
pulled high. The CS/SHDN pin must be pulled high
between conversions.
3.4 CLK (Serial Clock)
The SPI clock pin is used to initiate a conversion and to
clock out each bit of the conversion as it takes place.
See Section 6.2 for constraints on clock speed.
3.5 DOUT (Serial Data output)
The SPI serial data output pin is used to shift out the
results of the A/D conversion. Data will always change
on the falling edge of each clock as the conversion
takes place.
4.0 DEVICE OPERATION
The MCP3001 A/D converter employs a conventional
SAR architecture. With this architecture, a sample is
acquired on an internal sample/hold capacitor for
1.5 clock cycles starting on the first rising edge of the
serial clock after CS has been pulled low. Following this
sample time, the input switch of the converter opens
and the device uses the collected charge on the inter-
nal sample and hold capacitor to produce a serial 10-bit
digital output code. Conversion rates of 200 ksps are
possible on the MCP3001. See Section 6.2 for informa-
tion on minimum clock rates. Communication with the
device is done using a 3-wire SPI-compatible interface.
4.1 Analog Inputs
The MCP3001 provides a single pseudo-differential
input. The IN+ input can range from IN- to (VREF +IN-).
The IN- input is limited to ±100 mV from the VSS rail.
The IN- input can be used to cancel small signal com-
mon-mode noise which is present on both the IN+ and
IN- inputs.
For the A/D Converter to meet specification, the charge
holding capacitor, CSAMPLE must be given enough time
to acquire a 10-bit accurate voltage level during the
1.5 clock cycle sampling period. The analog input
model is shown in Figure 4-1.
In this diagram, it is shown that the source impedance
(RS) adds to the internal sampling switch, (RSS) imped-
ance, directly affecting the time that is required to
charge the capacitor, CSAMPLE. Consequently, a larger
source impedance increases the offset, gain, and inte-
gral linearity errors of the conversion.
Ideally, the impedance of the signal source should be
near zero. This is achievable with an operational ampli-
fier such as the MCP601, which has a closed loop out-
put impedance of tens of ohms. The adverse affects of
higher source impedances are shown in Figure 4-2.
If the voltage level of IN+ is equal to or less than IN-, the
resultant code will be 000h. If the voltage at IN+ is equal
to or greater than {[VREF + (IN-)] - 1 LSB}, then the out-
put code will be 3FFh. If the voltage level at IN- is more
than 1 LSB below VSS, then the voltage level at the IN+
input will have to go below VSS to see the 000h output
code. Conversely, if IN- is more than 1 LSB above Vss,
then the 3FFh code will not be seen unless the IN+
input level goes above VREF level.
4.2 Reference Input
The reference input (VREF) determines the analog input
voltage range and the LSB size, as shown below.
As the reference input is reduced, the LSB size is
reduced accordingly. The theoretical digital output code
produced by the A/D Converter is a function of the ana-
log input signal and the reference input as shown
below.
where:
VIN = analog input voltage = V(IN+) - V(IN-)
VREF = reference voltage
When using an external voltage reference device, the
system designer should always refer to the manufac-
turer’s recommendations for circuit layout. Any instabil-
ity in the operation of the reference device will have a
direct effect on the operation of the ADC.
LSB Size VREF
1024
-------------=
Digital Output Code 1024*VIN
VREF
------------------------=
MCP3001
DS21293C-page 14 © 2007 Microchip Technology Inc.
FIGURE 4-1: Analog Input Model.
FIGURE 4-2: Maximum Clock Frequency vs. Input
Resistance (RS) to maintain less than a 0.1LSB
deviation in INL from nominal conditions.
CPIN
VA
RSS CHx
7pF
VT = 0.6V
VT = 0.6V ILEAKAGE
Sampling
Switch
SS RS = 1 kΩ
CSAMPLE
= DAC capacitance
VSS
VDD
= 20 pF
±1 nA
Legend
VA = signal source
RSS = source impedance
CHx = input channel pad
CPIN = input pin capacitance
VT= threshold voltage
ILEAKAGE = leakage current at the pin
due to various junctions
SS = sampling switch
RS= sampling switch resistor
CSAMPLE = sample/hold capacitance
0.0
0.5
1.0
1.5
2.0
2.5
3.0
3.5
4.0
100 1000 10000
Input Resistance (Ohms)
Clock Frequency (MHz)
VDD = VREF = 5V
fSAMPLE = 200 ksps
VDD = VREF = 2.7V
fSAMPLE = 75 ksps
© 2007 Microchip Technology Inc. DS21293C-page 15
MCP3001
5.0 SERIAL COMMUNICATIONS
Communication with the device is done using a stan-
dard SPI compatible serial interface. Initiating commu-
nication with the MCP3001 begins with the CS going
low. If the device was powered up with the CS pin low,
it must be brought high and back low to initiate commu-
nication. The device will begin to sample the analog
input on the first rising edge after CS goes low. The
sample period will end in the falling edge of the second
clock, at which time the device will output a low null bit.
The next 10 clocks will output the result of the conver-
sion with MSB first, as shown in Figure 5-1. Data is
always output from the device on the falling edge of the
clock. If all 10 data bits have been transmitted and the
device continues to receive clocks while the CS is held
low, the device will output the conversion result LSB
first, as shown in Figure 5-2. If more clocks are pro-
vided to the device while CS is still low (after the LSB
first data has been transmitted), the device will clock
out zeros indefinitely.
If it is desired, the CS can be raised to end the conver-
sion period at any time during the transmission. Faster
conversion rates can be obtained by using this tech-
nique if not all the bits are captured before starting a
new cycle. Some system designers use this method by
capturing only the highest order 8 bits and ‘throwing
away’ the lower 2 bits.
FIGURE 5-1: Communication with MCP3001 (MSB first Format).
FIGURE 5-2: Communication with MCP3001 (LSB first Format).
CS
CLK
DOUT
tCYC
Power
Down
tSUCS
tSAMPLE tCONV tDATA**
* After completing the data transfer, if further clocks are applied with CS low, the ADC will output LSB first data,
followed by zeros indefinitely. See Figure below.
** tDATA: during this time, the bias current and the comparator powers down and the reference input becomes a
high impedance node.
tCSH
B9 B8 B7 B6 B5 B4 B3 B2 B1 B0*
HI-Z HI-Z NULL
BIT B9 B8 B7 B6
NULL
BIT
CS
CLK
DOUT
tCYC
Power Down
tSUCS
tSAMPLE tCONV tDATA**
* After completing the data transfer, if further clocks are applied with CS low, the ADC will output zeros indefi-
nitely.
** tDATA: during this time, the bias current and the comparator powers down and the reference input becomes a
high impedance node leaving the CLK running to clock out the LSB-first data or zeros.
tCSH
NULL
BIT B9 B8 B7 B6 B5 B4 B3 B2 B1 B0
HI-Z B1 B2 B3 B4 B5 B6 B7 B8 B9 HI-Z
Using the MCP3001 with Microconlroller SPI Ports
MCP3001
DS21293C-page 16 © 2007 Microchip Technology Inc.
6.0 APPLICATIONS INFORMATION
6.1 Using the MCP3001 with
Microcontroller SPI Ports
With most microcontroller SPI ports, it is required to
clock out eight bits at a time. If this is the case, it will be
necessary to provide more clocks than are required for
the MCP3001. As an example, Figure 6-1 and
Figure 6-2 show how the MCP3001 can be interfaced
to a microcontroller with a standard SPI port. Since the
MCP3001 always clocks data out on the falling edge of
clock, the MCU SPI port must be configured to match
this operation. SPI Mode 0,0 (clock idles low) and SPI
Mode 1,1 (clock idles high) are both compatible with
the MCP3001. Figure 6-1 depicts the operation shown
in SPI Mode 0,0, which requires that the CLK from the
microcontroller idles in the ‘low’ state. As shown in the
diagram, the MSB is clocked out of the ADC on the fall-
ing edge of the third clock pulse. After the first eight
clocks have been sent to the device, the microcontrol-
ler’s receive buffer will contain two unknown bits (the
output is at high impedance for the first two clocks), the
null bit and the highest order five bits of the conversion.
After the second eight clocks have been sent to the
device, the MCU receive register will contain the lowest
order five bits and the B1-B4 bits repeated as the ADC
has begun to shift out LSB first data with the extra
clocks. Typical procedure would then call for the lower
order byte of data to be shifted right by three bits to
remove the extra B1-B4 bits. The B9-B5 bits are then
rotated 3 bits to the right with B7-B5 rotating from the
high order byte to the lower order byte. Easier manipu-
lation of the converted data can be obtained by using
this method.
Figure 6-2 shows SPI Mode 1,1 communication which
requires that the clock idles in the high state. As with
mode 0,0, the ADC outputs data on the falling edge of
the clock and the MCU latches data from the ADC in on
the rising edge of the clock.
FIGURE 6-1: SPI Communication with the MCP3001 using 8-bit segments (Mode 0,0: SCLK idles low).
FIGURE 6-2: SPI Communication with the MCP3001 using 8-bit segments (Mode 1,1: SCLK idles high).
CS
CLK 910111213141516
DOUT
NULL
BIT B9 B8 B7 B6 B5 B4 B3 B2 B1 B0 B1 B2
HI-Z
B5 B4 B3 B2 B1 B0 B1 B2B9 B8 B7 B6??0
MCU latches data from ADC
Data is clocked out of
ADC on falling edges
on rising edges of SCLK
12345678
HI-Z
B3
B3
LSB first data begins
to come out
B4
Data stored into MCU receive register
after transmission of first 8 bits Data stored into MCU receive register
after transmission of second 8 bits
CS
CLK 9101112131415 16
DOUT
NULL
BIT B9 B8 B7 B6 B5 B4 B3 B2 B1 B0 B1 B2
HI-Z
B5 B4 B3 B2 B1 B0 B1 B2
B9 B8 B7 B6??0
MCU latches data from ADC
Data is clocked out of
ADC on falling edges
on rising edges of SCLK
1234567 8
B3
B3
LSB first data begins
to come out
HI-Z
Data stored into MCU receive register
after transmission of first 8 bits Data stored into MCU receive register
after transmission of second 8 bits
Maintaining Minimum Clock Speed Layout Considerations Buftering/Filtering the Analog Inguts
© 2007 Microchip Technology Inc. DS21293C-page 17
MCP3001
6.2 Maintaining Minimum Clock Speed
When the MCP3001 initiates the sample period, charge
is stored on the sample capacitor. When the sample
period is complete, the device converts one bit for each
clock that is received. It is important for the user to note
that a slow clock rate will allow charge to bleed off the
sample cap while the conversion is taking place. At
85°C (worst case condition), the part will maintain
proper charge on the sample cap for 700 µs at
VDD = 2.7V and 1.5 ms at VDD = 5V. This means that at
VDD = 2.7V, the time it takes to transmit the first 14
clocks must not exceed 700 µs. Failure to meet this cri-
terion may induce linearity errors into the conversion
outside the rated specifications.
6.3 Buffering/Filtering the Analog Inputs
If the signal source for the ADC is not a low impedance
source, it will have to be buffered or inaccurate conver-
sion results may occur. See Figure 4-2. It is also rec-
ommended that a filter be used to eliminate any signals
that may be aliased back into the conversion results.
This is illustrated in Figure 6-3 where an op amp is
used to drive, filter and gain the analog input of the
MCP3001. This amplifier provides a low impedance
source for the converter input and a low pass filter,
which eliminates unwanted high frequency noise.
Low pass (anti-aliasing) filters can be designed using
Microchip’s interactive FilterLab software. FilterLab
will calculate capacitor and resistor values, as well as
determine the number of poles that are required for the
application. For more information on filtering signals,
see the application note AN699 “Anti-Aliasing Analog
Filters for Data Acquisition Systems.”
FIGURE 6-3: The MCP601 operational amplifier is
used to implement a 2nd order anti-aliasing filter for
the signal being converted by the MCP3001.
6.4 Layout Considerations
When laying out a printed circuit board for use with
analog components, care should be taken to reduce
noise wherever possible. A bypass capacitor should
always be used with this device and should be placed
as close as possible to the device pin. A bypass capac-
itor value of 1 µF is recommended.
Digital and analog traces should be separated as much
as possible on the board and no traces should run
underneath the device or the bypass capacitor. Extra
precautions should be taken to keep traces with high
frequency signals (such as clock lines) as far as possi-
ble from analog traces.
Use of an analog ground plane is recommended in
order to keep the ground potential the same for all
devices on the board. Providing VDD connections to
devices in a “star” configuration can also reduce noise
by eliminating current return paths and associated
errors. See Figure 6-4. For more information on layout
tips when using ADC, refer to AN-688 “Layout Tips for
12-Bit A/D Converter Applications”.
FIGURE 6-4: VDD traces arranged in a ‘Star’
configuration in order to reduce errors caused by
current return paths.
MCP3001
VDD
10 µF
IN-
IN+
-
+
VIN
C1
C2
VREF
4.096V
Reference
F
10 µF
0.1 µF
MCP601
R1
R2
R3R4
MCP1541 CL
VDD
Connection
Device 1
Device 2
Device 3
Device 4
Package Marking Information Hffiffifl LALuJLuJLJ HHHH UUUU HHHH ¢9C3 UHHU F‘Wfiflfl 01 LALLALLALJ HHHH \SN UUUU HHHH ¢3
MCP3001
DS21293C-page 18 © 2007 Microchip Technology Inc.
7.0 PACKAGING INFORMATION
7.1 Package Marking Information
Legend: XX...X Customer-specific information
Y Year code (last digit of calendar year)
YY Year code (last 2 digits of calendar year)
WW Week code (week of January 1 is week ‘01’)
NNN Alphanumeric traceability code
Pb-free JEDEC designator for Matte Tin (Sn)
*This package is Pb-free. The Pb-free JEDEC designator ( )
can be found on the outer packaging for this package.
Note: In the event the full Microchip part number cannot be marked on one line, it wi
ll
be carried over to the next line, thus limiting the number of available
characters for customer-specific information.
3
e
3
e
XXXXXXXX
XXXXXNNN
YYWW
8-Lead PDIP (300 mil) Example:
8-Lead SOIC (150 mil) Example:
XXXXXXXX
XXXXYYWW
NNN
8-Lead TSSOP Example:
MCP3001
I/PNNN
0736
MCP3001
NNN
8-Lead MSOP Example:
XXXX
YYWW
NNN
XXXXXX
YWWNNN
3001
0716
NNN
3001I
725NNN
3
e
ISN 0736
3
e
3
e
3
e
© 2007 Microchip Technology Inc. DS21293C-page 19
MCP3001
8-Lead Plastic Dual In-Line (P) – 300 mil Body [PDIP]
N
otes:
1
. Pin 1 visual index feature may vary, but must be located with the hatched area.
2
. § Significant Characteristic.
3
. Dimensions D and E1 do not include mold flash or protrusions. Mold flash or protrusions shall not exceed .010" per side.
4
. Dimensioning and tolerancing per ASME Y14.5M.
BSC: Basic Dimension. Theoretically exact value shown without tolerances.
Note: For the most current package drawings, please see the Microchip Packaging Specification located at
http://www.microchip.com/packaging
Units INCHES
Dimension Limits MIN NOM MAX
Number of Pins N 8
Pitch e .100 BSC
Top to Seating Plane A .210
Molded Package Thickness A2 .115 .130 .195
Base to Seating Plane A1 .015
Shoulder to Shoulder Width E .290 .310 .325
Molded Package Width E1 .240 .250 .280
Overall Length D .348 .365 .400
Tip to Seating Plane L .115 .130 .150
Lead Thickness c .008 .010 .015
Upper Lead Width b1 .040 .060 .070
Lower Lead Width b .014 .018 .022
Overall Row Spacing § eB .430
N
E1
NOTE 1
D
12
3
A
A1
A2
L
b1
b
e
E
eB
c
Microchip Technology Drawing C04-018
B
MCP3001
DS21293C-page 20 © 2007 Microchip Technology Inc.
8-Lead Plastic Small Outline (SN) – Narrow, 3.90 mm Body [SOIC]
N
otes:
1
. Pin 1 visual index feature may vary, but must be located within the hatched area.
2
. § Significant Characteristic.
3
. Dimensions D and E1 do not include mold flash or protrusions. Mold flash or protrusions shall not exceed 0.15 mm per side.
4
. Dimensioning and tolerancing per ASME Y14.5M.
BSC: Basic Dimension. Theoretically exact value shown without tolerances.
REF: Reference Dimension, usually without tolerance, for information purposes only.
Note: For the most current package drawings, please see the Microchip Packaging Specification located at
http://www.microchip.com/packaging
Units MILLMETERS
Dimension Limits MIN NOM MAX
Number of Pins N 8
Pitch e 1.27 BSC
Overall Height A 1.75
Molded Package Thickness A2 1.25
Standoff §A1 0.10 0.25
Overall Width E 6.00 BSC
Molded Package Width E1 3.90 BSC
Overall Length D 4.90 BSC
Chamfer (optional) h 0.25 0.50
Foot Length L 0.40 1.27
Footprint L1 1.04 REF
Foot Angle φ0° – 8°
Lead Thickness c 0.17 0.25
Lead Width b 0.31 0.51
Mold Draft Angle Top α – 15°
Mold Draft Angle Bottom β – 15°
D
N
e
E
E1
NOTE 1
12 3
b
A
A1
A2
L
L1
c
h
h
φ
β
α
Microchip Technology Drawing C04-057
B
, ,x MUD
© 2007 Microchip Technology Inc. DS21293C-page 21
MCP3001
8-Lead Plastic Micro Small Outline Package (MS) [MSOP]
N
otes:
1
. Pin 1 visual index feature may vary, but must be located within the hatched area.
2
. Dimensions D and E1 do not include mold flash or protrusions. Mold flash or protrusions shall not exceed 0.15 mm per side.
3
. Dimensioning and tolerancing per ASME Y14.5M.
BSC: Basic Dimension. Theoretically exact value shown without tolerances.
REF: Reference Dimension, usually without tolerance, for information purposes only.
Note: For the most current package drawings, please see the Microchip Packaging Specification located at
http://www.microchip.com/packaging
Units MILLIMETERS
Dimension Limits MIN NOM MAX
Number of Pins N 8
Pitch e 0.65 BSC
Overall Height A 1.10
Molded Package Thickness A2 0.75 0.85 0.95
Standoff A1 0.00 0.15
Overall Width E 4.90 BSC
Molded Package Width E1 3.00 BSC
Overall Length D 3.00 BSC
Foot Length L 0.40 0.60 0.80
Footprint L1 0.95 REF
Foot Angle φ0° – 8°
Lead Thickness c 0.08 0.23
Lead Width b 0.22 0.40
D
N
E
E1
NOTE 1
12
e
b
A
A1
A2
c
L1 L
φ
Microchip Technology Drawing C04-111
B
MCP3001
DS21293C-page 22 © 2007 Microchip Technology Inc.
8-Lead Plastic Thin Shrink Small Outline (ST) – 4.4 mm Body [TSSOP]
N
otes:
1
. Pin 1 visual index feature may vary, but must be located within the hatched area.
2
. Dimensions D and E1 do not include mold flash or protrusions. Mold flash or protrusions shall not exceed 0.15 mm per side.
3
. Dimensioning and tolerancing per ASME Y14.5M.
BSC: Basic Dimension. Theoretically exact value shown without tolerances.
REF: Reference Dimension, usually without tolerance, for information purposes only.
Note: For the most current package drawings, please see the Microchip Packaging Specification located at
http://www.microchip.com/packaging
Units MILLIMETERS
Dimension Limits MIN NOM MAX
Number of Pins N 8
Pitch e 0.65 BSC
Overall Height A 1.20
Molded Package Thickness A2 0.80 1.00 1.05
Standoff A1 0.05 0.15
Overall Width E 6.40 BSC
Molded Package Width E1 4.30 4.40 4.50
Molded Package Length D 2.90 3.00 3.10
Foot Length L 0.45 0.60 0.75
Footprint L1 1.00 REF
Foot Angle φ0° – 8°
Lead Thickness c 0.09 0.20
Lead Width b 0.19 0.30
D
N
E
E1
NOTE 1
12
b
e
c
A
A1
A2
L1 L
φ
Microchip Technology Drawing C04-086
B
© 2007 Microchip Technology Inc. DS21293C-page 23
MCP3001
APPENDIX A: REVISION HISTORY
Revision C (January 2007)
This revision includes updates to the packaging
diagrams.
DS21293C-page 24 © 2007 Microchip Technology Inc.
NOTES:
PART NO. /XX
© 2007 Microchip Technology Inc. DS21293C-page25
MCP3001
PRODUCT IDENTIFICATION SYSTEM
To order or obtain information, e.g., on pricing or delivery, refer to the factory or the listed sales office.
PART NO. X/XX
PackageTemperature
Range
Device
Device: MCP3001: 10-Bit Serial A/D Converter
MCP3001T: 10-Bit Serial A/D Converter
(Tape and Reel) (SOIC and TSSOP only)
Temperature Range: I = -40°C to +85°C
Package: P = Plastic DIP (300 mil Body), 8-lead
SN = Plastic SOIC (150 mil Body), 8-lead
MS = Plastic Micro Small Outline (MSOP), 8-lead
ST = Plastic TSSOP (4.4 mm), 8-lead
Examples:
a) MCP3001-I/P: Industrial Temperature,
PDIP package.
b) MCP3001-I/SN: Industrial Temperature,
SOIC package.
c) MCP3001-I/ST: Industrial Temperature,
TSSOP package.
d) MCP3001-I/MS: Industrial Temperature,
MSOP package.
MCP3001
DS21293C-page26 © 2007 Microchip Technology Inc.
NOTES:
QUALITY MANAGEMENT SYSTEM CERTIFIED BY DNV = ISO/TS 16949:2002 =
© 2007 Microchip Technology Inc. DS21293C-page 27
Information contained in this publication regarding device
applications and the like is provided only for your convenience
and may be superseded by updates. It is your responsibility to
ensure that your application meets with your specifications.
MICROCHIP MAKES NO REPRESENTATIONS OR
WARRANTIES OF ANY KIND WHETHER EXPRESS OR
IMPLIED, WRITTEN OR ORAL, STATUTORY OR
OTHERWISE, RELATED TO THE INFORMATION,
INCLUDING BUT NOT LIMITED TO ITS CONDITION,
QUALITY, PERFORMANCE, MERCHANTABILITY OR
FITNESS FOR PURPOSE. Microchip disclaims all liability
arising from this information and its use. Use of Microchip
devices in life support and/or safety applications is entirely at
the buyer’s risk, and the buyer agrees to defend, indemnify and
hold harmless Microchip from any and all damages, claims,
suits, or expenses resulting from such use. No licenses are
conveyed, implicitly or otherwise, under any Microchip
intellectual property rights.
Trademarks
The Microchip name and logo, the Microchip logo, Accuron,
dsPIC, KEELOQ, microID, MPLAB, PIC, PICmicro, PICSTART,
PRO MATE, PowerSmart, rfPIC, and SmartShunt are
registered trademarks of Microchip Technology Incorporated
in the U.S.A. and other countries.
AmpLab, FilterLab, Migratable Memory, MXDEV, MXLAB,
SEEVAL, SmartSensor and The Embedded Control Solutions
Company are registered trademarks of Microchip Technology
Incorporated in the U.S.A.
Analog-for-the-Digital Age, Application Maestro, CodeGuard,
dsPICDEM, dsPICDEM.net, dsPICworks, ECAN,
ECONOMONITOR, FanSense, FlexROM, fuzzyLAB,
In-Circuit Serial Programming, ICSP, ICEPIC, Linear Active
Thermistor, Mindi, MiWi, MPASM, MPLIB, MPLINK, PICkit,
PICDEM, PICDEM.net, PICLAB, PICtail, PowerCal,
PowerInfo, PowerMate, PowerTool, REAL ICE, rfLAB,
rfPICDEM, Select Mode, Smart Serial, SmartTel, Total
Endurance, UNI/O, WiperLock and ZENA are trademarks of
Microchip Technology Incorporated in the U.S.A. and other
countries.
SQTP is a service mark of Microchip Technology Incorporated
in the U.S.A.
All other trademarks mentioned herein are property of their
respective companies.
© 2007, Microchip Technology Incorporated, Printed in the
U.S.A., All Rights Reserved.
Printed on recycled paper.
Note the following details of the code protection feature on Microchip devices:
Microchip products meet the specification contained in their particular Microchip Data Sheet.
Microchip believes that its family of products is one of the most secure families of its kind on the market today, when used in the
intended manner and under normal conditions.
There are dishonest and possibly illegal methods used to breach the code protection feature. All of these methods, to our
knowledge, require using the Microchip products in a manner outside the operating specifications contained in Microchip’s Data
Sheets. Most likely, the person doing so is engaged in theft of intellectual property.
Microchip is willing to work with the customer who is concerned about the integrity of their code.
Neither Microchip nor any other semiconductor manufacturer can guarantee the security of their code. Code protection does not
mean that we are guaranteeing the product as “unbreakable.
Code protection is constantly evolving. We at Microchip are committed to continuously improving the code protection features of our
products. Attempts to break Microchip’s code protection feature may be a violation of the Digital Millennium Copyright Act. If such acts
allow unauthorized access to your software or other copyrighted work, you may have a right to sue for relief under that Act.
Microchip received ISO/TS-16949:2002 certification for its worldwide
headquarters, design and wafer fabrication facilities in Chandler and
Tempe, Arizona, Gresham, Oregon and Mountain View, California. The
Company’s quality system processes and procedures are for its PIC®
MCUs and dsPIC DSCs, KEELOQ® code hopping devices, Serial
EEPROMs, microperipherals, nonvolatile memory and analog
products. In addition, Microchip’s quality system for the design and
manufacture of development systems is ISO 9001:2000 certified.
Q ‘MICROCHIP
DS21293C-page 28 © 2007 Microchip Technology Inc.
AMERICAS
Corporate Office
2355 West Chandler Blvd.
Chandler, AZ 85224-6199
Tel: 480-792-7200
Fax: 480-792-7277
Technical Support:
http://support.microchip.com
Web Address:
www.microchip.com
Atlanta
Duluth, GA
Tel: 678-957-9614
Fax: 678-957-1455
Boston
Westborough, MA
Tel: 774-760-0087
Fax: 774-760-0088
Chicago
Itasca, IL
Tel: 630-285-0071
Fax: 630-285-0075
Dallas
Addison, TX
Tel: 972-818-7423
Fax: 972-818-2924
Detroit
Farmington Hills, MI
Tel: 248-538-2250
Fax: 248-538-2260
Kokomo
Kokomo, IN
Tel: 765-864-8360
Fax: 765-864-8387
Los Angeles
Mission Viejo, CA
Tel: 949-462-9523
Fax: 949-462-9608
Santa Clara
Santa Clara, CA
Tel: 408-961-6444
Fax: 408-961-6445
Toronto
Mississauga, Ontario,
Canada
Tel: 905-673-0699
Fax: 905-673-6509
ASIA/PACIFIC
Asia Pacific Office
Suites 3707-14, 37th Floor
Tower 6, The Gateway
Habour City, Kowloon
Hong Kong
Tel: 852-2401-1200
Fax: 852-2401-3431
Australia - Sydney
Tel: 61-2-9868-6733
Fax: 61-2-9868-6755
China - Beijing
Tel: 86-10-8528-2100
Fax: 86-10-8528-2104
China - Chengdu
Tel: 86-28-8665-5511
Fax: 86-28-8665-7889
China - Fuzhou
Tel: 86-591-8750-3506
Fax: 86-591-8750-3521
China - Hong Kong SAR
Tel: 852-2401-1200
Fax: 852-2401-3431
China - Qingdao
Tel: 86-532-8502-7355
Fax: 86-532-8502-7205
China - Shanghai
Tel: 86-21-5407-5533
Fax: 86-21-5407-5066
China - Shenyang
Tel: 86-24-2334-2829
Fax: 86-24-2334-2393
China - Shenzhen
Tel: 86-755-8203-2660
Fax: 86-755-8203-1760
China - Shunde
Tel: 86-757-2839-5507
Fax: 86-757-2839-5571
China - Wuhan
Tel: 86-27-5980-5300
Fax: 86-27-5980-5118
China - Xian
Tel: 86-29-8833-7250
Fax: 86-29-8833-7256
ASIA/PACIFIC
India - Bangalore
Tel: 91-80-4182-8400
Fax: 91-80-4182-8422
India - New Delhi
Tel: 91-11-4160-8631
Fax: 91-11-4160-8632
India - Pune
Tel: 91-20-2566-1512
Fax: 91-20-2566-1513
Japan - Yokohama
Tel: 81-45-471- 6166
Fax: 81-45-471-6122
Korea - Gumi
Tel: 82-54-473-4301
Fax: 82-54-473-4302
Korea - Seoul
Tel: 82-2-554-7200
Fax: 82-2-558-5932 or
82-2-558-5934
Malaysia - Penang
Tel: 60-4-646-8870
Fax: 60-4-646-5086
Philippines - Manila
Tel: 63-2-634-9065
Fax: 63-2-634-9069
Singapore
Tel: 65-6334-8870
Fax: 65-6334-8850
Taiwan - Hsin Chu
Tel: 886-3-572-9526
Fax: 886-3-572-6459
Taiwan - Kaohsiung
Tel: 886-7-536-4818
Fax: 886-7-536-4803
Taiwan - Taipei
Tel: 886-2-2500-6610
Fax: 886-2-2508-0102
Thailand - Bangkok
Tel: 66-2-694-1351
Fax: 66-2-694-1350
EUROPE
Austria - Wels
Tel: 43-7242-2244-39
Fax: 43-7242-2244-393
Denmark - Copenhagen
Tel: 45-4450-2828
Fax: 45-4485-2829
France - Paris
Tel: 33-1-69-53-63-20
Fax: 33-1-69-30-90-79
Germany - Munich
Tel: 49-89-627-144-0
Fax: 49-89-627-144-44
Italy - Milan
Tel: 39-0331-742611
Fax: 39-0331-466781
Netherlands - Drunen
Tel: 31-416-690399
Fax: 31-416-690340
Spain - Madrid
Tel: 34-91-708-08-90
Fax: 34-91-708-08-91
UK - Wokingham
Tel: 44-118-921-5869
Fax: 44-118-921-5820
WORLDWIDE SALES AND SERVICE
12/08/06