Datenblatt für PSLab

!_EIIE| El .II II.'
PSLab Data Sheet
Data Sheet Version: 0.92
Name: Pocket Science Lab
Abbreviation: PSLab
Hardware Version No.: 5.01
Website: https://pslab.io
License: GPL v.3.0, Apache 2.0
Product Description
PSLab is a small USB powered hardware extension for your Android phone or PC that lets you
measure all kinds of things. PSLab comes with a built-in Oscilloscope, Multimeter, Wave
Generator, Logic Analyzer, Power Source, and we are constantly adding more digital instruments.
PSLab is many devices in one. Simply connect two wires to the relevant pins and start measuring.
You can use our Open Source Android or desktop apps to view and collect the data. You can also
plug in hundreds of compatible I2C standard sensors to the PSLab pin slots. It works without the
need for programming. So, what experiments you do is just limited to your imagination! PSLab is
developed by FOSSASIA and OpnTec in collaboration with a global community of Open Source
developers.
Top View
Bottom View
Schematic Drawings
1
Features
Oscilloscope
4-Channel up to 2MSPS. Software selectable amplification stages.
Ability to monitor analog inputs at maximum of 2 million samples per
second. Includes controls such as triggering, and gain selection.
Frequency Counter
Up to 2 MHz
Voltmeter
12-bit analog inputs (function as voltmeters) with programmable gain.
Input ranges from +/- 16 V with 10 mV resolution
Voltage Source
3 x 12-bit Programmable, +/-3.3 V, +/-5 V, 0-3 V. (PV1, PV2, PV3)
Current Source
12-bit Programmable. 0-3.3 mA (Maximum current 3.3 mA subject to
load resistance)
Logic Analyzer
4-Channel, 4 MHz with 15 nS resolution
Waveform Generator
2x Sine/Triangular arbitrary wave generators. 5 Hz to 5 KHz. Manual
amplitude control for SI1, SI2, +/-3 Volts
Pulse Width Modulation
(PWM)
4x phase correlated PWM generators. 15 nS resolution, nano second
duty cycle. Up to 8 MHz, maximum frequency 32 MHz, phase
difference control.
Capacitance
Measurement range pF to uF
Sensors
Connect any I2C standard sensor and do experiments in physics,
chemistry, biology, chemistry and medicine.
Applications
PSLab is a scientific device for measurements. Application areas range from physics and
electronics experiments and measurements to biological and chemicals measurements. You are
student or scientist and want to conduct experiments, a hardware developer designing new
devices, or a technician fixing digital electronic devices? Use PSLab!
USB Powered / OTG Data Connection with Phone or PC
Pocket Science Lab is directly powered through the USB connection. It doesn’t need any other
external power source. All you need to do is to attach it to the phone via a USB OTG cable if you
are using the mobile app or directly to your laptop’s USB port if you are using the desktop app.
WiFi and Bluetooth
PSLab has slots for ESP and Bluetooth chips. The functionalities are already implemented in the
firmware. Solder the chips to the dedicated slots. For the WiFi functionality also don’t forget to
install the relevant packages on the ESP WiFi chip and you are ready to go. Devices can be
powered through an external battery when they are accessed through Bluetooth or WiFI.
2
Connectors/Slots
USB
USB 2.0 Micro B Type
GPIO Connector
2.54 mm Female Headers
UART
UART data buses for Accel/gyros/humidity/temperature modules
WiFI
ESP8266 WiFi extension slot
Bluetooth
Bluetooth extension slot
I2C
8 x I2C Digital pins for sensors
ICSP Programmer
PICkit3 compatible programmer slot
Technical Specifications
Microcontroller
PIC24EP256GP204
Operating Voltage
+/-3.3V
Input Voltage (recommended)
5-15V
Input Voltage (max. limit) V
20V
I/O pins
Analog: 8, Digital: 4
DC current I/O pin
20 mA
DC current 3.3V pin
50 mA
DC current 5.0V pin
250 mA
Clock Speed
12 MHz
Length
101 mm
Width
53 mm
Height
13 mm
Weight
30 g
Components List
Main uC
Programmable Gain Amplifier
3
C D ithub :nmJinssasia’ slabriirmware Native Android application, Version: 2.0.6 D D I may gum m“maEgssdeiaismm mm mm wanigackagem 95W
4 channel DAC
Charge Pump voltage inverter
Charge Pump voltage doubler
2 channel Op-Amp
4 channel Op-Amp
3.3 V regulator
USB-UART Bridge
UART-TCP bridge
0.5 A Fuse
Assorted Resistors, Capacitors, Inductors
and Diodes
Fixing
Standoffs
2.5mm nuts
Software
Firmware
C++ source code developed on MPLab IDE
compiled with MicroChip x16 compiler
Download GitHub
github.com/fossasia/pslab-firmware
Android App
Native Android application, Version: 2.0.6
Instruments:
Oscilloscope
Multimeter
Logic Analyzer
Wave Generator
Power Source
Download Playstore:
play.google.com/store/apps/details?id=io.pslab
Download Fdroid
f-droid.org/en/packages/io.pslab/
4
o a lnsuumams Pawn Smut! PV1 oscmoscov: 7500 V Mummnzn .- o n U “mm com/fussasla/ s‘abrdesklu htms://www.onsemLoom/Dub/Collateralfl N4001»D.PDF htt s://www.visha .com/docs/81857/1n4148. df htms://www.instructables.com/id/Arduino-Modules-Rain- Sensor/ httgs://pi.gate.ac.uk/pages/airgi»files/PDOOO1.gdf
Lux Meter
Accelerometer
Barometer
Compass
Compatible Android versions:
Minimum: API Level 16 (4.1)
Maximum: API Level 27 (8.1)
Other:
Phone USC connections needs to
support OTG
Desktop
Python Desktop Application
Download Github
github.com/fossasia/pslab-desktop
Recommended Sensors
Diode
1N4007
https://www.onsemi.com/pub/Collateral/1N4001-D.PDF
Diode
1N4148
https://www.vishay.com/docs/81857/1n4148.pdf
Moisture Sensor
FR-04
https://www.instructables.com/id/Arduino-Modules-Rain-
Sensor/
Light Dependent Resistor
GL5528
https://pi.gate.ac.uk/pages/airpi-files/PD0001.pdf
5
httg:l/www.datesheetcafe.com/ky-OSS-gdf—arduino/ httns:l/cdn»reiCheIt.de/documents/datenblatt/ASOO/SEN- KYOOS-DATASH EET.gdf httg:l/www.ti.com/IiUds/symlink/Im35.gdf httos://www.olimex.com/Products/Comoonents/Sensors/ SNS-MQ135/resources/SNS-MQ135.9df A Iis‘ wi‘h more compatible sensors on ‘he websi‘e at httgs://gslab.io/sensors/
Microphone
KY-037
http://www.datasheetcafe.com/ky-038-pdf-arduino/
Magnetic
KY-003
https://cdn-reichelt.de/documents/datenblatt/A300/SEN-
KY003-DATASHEET.pdf
Temperature
LM-35
http://www.ti.com/lit/ds/symlink/lm35.pdf
Gas Sensor
MQ135
https://www.olimex.com/Products/Components/Sensors/
SNS-MQ135/resources/SNS-MQ135.pdf
A list with more compatible sensors on the website at https://pslab.io/sensors/
Recommended Extras
Capacitors
0.1 µF, 68 µF, 470 µF
Diodes
1N4007, 1N4148
Light Emitting Diode
Green, Orange, Red
Resistors
100 Ω, 200 Ω, 560 Ω, 1K Ω, 2.2K Ω, 5.1K Ω, 10K Ω, 100K Ω,
180K Ω, 300K Ω
Transistors (NPN, PNP)
2SC945, S9012
6