Weidmiiller 3'5
G
Type HDC 16A TOLU 1 PG 1 65
Order No, 1
HDC en
Gama e
clamp.
PG 1 5
GTIMEAM 4003190421519
Data sheet...
Creation date July 26, 2013 5:38:06 PM CEST
Catalogue status 08.07.2013 / We reserve the right to make technical changes. 1
HDC enclosures
HDC 16A TOLU 1PG16G
Weidmüller Interface GmbH & Co. KG
Klingenbergstraße 16
D-32758 Detmold
Germany
Fon: +49 5231 14-0
Fax: +49 5231 14-292083
www.weidmueller.com
General ordering data
Type HDC 16A TOLU 1PG16G
Order No. 1664810000
Version HDC enclosures, Size: 5, Protection degree: IP 65,
Cable entry from top, Plug housing, End-locking
clamp, lower side, Standard, Size of cable entries:
PG 16
GTIN (EAN) 4008190421519
Qty. 1 pc(s).
The special die-cast alloy and the multi-layered surface
sealing provide complete protection for the HDC
housings.
The cleverly designed interlock system is manufactured
from stainless steel. This guarantees a long lifespan with
high resistance to corrosion and impact.
The housing interlock system provides integrated safety.
Our unique, patented spring system provides the housing
interlock with a secure grip and prevents accidental
opening.
The laser marking allows for easy and quick identification.
Each housing is permanently labelled with a laser
marking so that each product can be quickly designated
and positioned.
Weidmüller RockStar® IP 65 / NEMA Type 4X housings
- your first choice for industrial housings with IP 65
protection.