Datenblatt für Connectors/Hold-Down Clips von Omron Automation and Safety

1
Accessories (Order Separately)
Ordering Information
Connectors and Connector Hold-down Clips
*1. EE-1009- or EE-1010-series Connectors have a builtin locking mechanism to prevent cable disconnection when only the cable is pulled. To remove the
Connector from the Sensor, grip the top and bottom of the Connector firmly and push into the Sensor once before pulling out. The locking mechanism
prevents the Connector from being removed by pulling on the cable only and enables removal only when the Connector (housing) is pulled.
*2. The case (housing) and dispersion pins (for hand-crimping) for EE-1006 Connectors can be ordered separately. Use the EE-1006T Special
Crimping Tool to prepare the Connector.
Applicable Sensor models
EE-SX67@ (A, P, R), EE-SX47@, EE-SY67@, EE-SPY31@/41@, EE-SPX303N/403N, EE-SPW311/411
Type Cable length Model Remarks
Connector
EE-1001
EE-1001-1
L terminal and positive (+) terminal are already short-circuited.
EE-1009 *1
Connector with
Cable
1 m EE-1006 1M
EE-1010 1M *1
2 m
EE-1006 2M 4 conductors
EE-1006D 3 conductors
EE-1006L 2 conductors
EE-1010 2M *1
Connector with
Robot Cable
1 m EE-1010-R 1M *1
2 m EE-1010-R 2M*1
NPN/PNP Conversion
Connector
0.46 m
(total length) EE-2002
Connector Hold-down Clip EE-1006A
For EE-1006, EE-SX670
@
, 470, EE-SY671, and 672 only.
Connector Parts
*2
Case (housing) EE-1006H 100 per carton
Dispersion Pins EE-1006C 500 per carton
Special Crimping Tool EE-1006T
Applicable Sensor models
EE-SX95@-C1J-R
Item Cable length Model Remarks
Connector with Robot Cable
2 m EE-1016-R 2M
Applicable Sensor models
EE-SX97@-C1, EE-SX97@P-C1
Item Cable length Model Remarks
Connector with Cable 1 m EE-1017 1M
3 m EE-1017 3M
Connector with Robot Cable
1 m EE-1017-R 1M
3 m EE-1017-R 3M
Handle
Ratchet
Crimping section
Switching knob
Appearance
Sensor
Connector
Applicable Sensor models
EE-SPX74@/84@
Item Cable length Model Remarks
Connector with Cable 1 m EE-1013 1M
Applicable Sensor models
EE-SPX301/401, EE-SPY30@/40@, EE-SPZ301-A/401-A
Item Cable length Model Remarks
Connector EE-1002
Connector with Cable
1 m EE-1003
NPN/PNP Conversion
Connector
0.46 m
(total length) EE-2001
Connector Hold-down Clip EE-1003A For EE-1003 only.
CSM_PhotoMicro_OP_E_13_1
Cannector £51009 55-1010 EE-lO10—R EE-lam 55-10014 551006 c 2 [it L i i 10 m9 max. insertion/removal insertion strength No. oi poles is N max, 66.5 N max. so N max. Surplus strength Standard cable length l l m. 2 m l m. 2 m Lock strength *3 No. oi poles 29 N min. 71010 +50%: 71010 +75%: 710 to 5000 Ambient humidity Housing Polybutylene pmhalate {PET} Contact Phosphor bronze Applicable EEVSX57L‘i (ARR) (Connector Models only), EEVSX47D, east/67D, EEVSPYSIL‘i/AH : EErSPXSOZN/AOBN, Connectorwitn Connectorwith Connectorwith Connectorwith Connectorwith EE-1002 EE-l003 £51013 EE-1016-R EE-10l7 EE-1D17-R 10 m9 max. 20 mm max, insertion strength 20 N max. 23.5 N max. 40 N max. 20 N max. 15 N min. (initial) Cable length 1 m 2 m l m. a m Ambient humidity 71010 +790 710 lo +5000 710 to +55%: 725 to +5500 71010 +60%) Housing Nylon Contact Phosphor bronze Elaspxammol. DP \ omRon
2
Ratings and Specifications
*1. The Connector has a built-in locking mechanism. To remove the Connector from the Sensor, grip the top and bottom of the Connector
housing, as shown in the following diagram, and then pull out the Connector.
*2. EE-SX67@ and EE-SY67@ are the best used in the light-ON state.
*3. The insertion/removal durability and lock strength apply only to the lock mechanism.
They do not apply to the EE-1001, EE-1001-1, and EE-1006, which do not have lock mechanisms.
*4. Do not store the type EE-1009, EE-1001, EE-1001-1 and EE-1002 under the following conditions since their terminals may discolor.
(1)In the place exposed to the direct sunlight, the high temperature or high humidity.
Product Connector *1 *4Connector with
Cable *1
Connector with
Robot Cable *1Connector *4
Connector
(short-circuited
between posi-
tive (+) and L
terminals) *2 *4
Connector with
Cable
Model EE-1009 EE-1010 EE-1010-R EE-1001 EE-1001-1 EE-1006
Item
Appearance
Contact resistance 20 mΩ max. (at 20 mV max., 100 mA max.) 15 mΩ max. (at 100 VDC max.) 10 mΩ max.
(100 VDC max.)
Insertion/removal
durability *350 times min. ---
Insertion strength No. of poles 6 N max. 68.6 N max. 50 N max.
Surplus strength
(housing holding strength)
No. of poles 0.4 N max. --- 20 N max.
Standard cable length --- 1 m, 2 m --- 1 m, 2 m
Lock strength *3No. of poles 29 N min. ---
Ambient humidity 10 to +60°C10 to +75°C10 to 60°C
Material Housing Polybutylene phthalate (PBT)
Contact Phosphor bronze
Applicable
Photomicrosensors
EE-SX67
@
(A,P,R) (Connector Models only), EE-SX47
@
, EE-SY67
@
, EE-SPY31
@
/41
@
, EE-SPX303N/403N,
EE-SPW311/411
Product Connector *4Connector with
Cable
Connector with
Cable
Connector with
Robot Cable
Connector with
Cable
Connector with
Robot Cable
Model EE-1002 EE-1003 EE-1013 EE-1016-R EE-1017 EE-1017-R
Item
Appearance
Contact resistance
10 mΩ max.
(at 10 mADC
and 1 ADC)
20 mΩ max.
(at minute current of 1 kHz and
500 VDC)
25 mΩ max.
(at 10 mA DC and 20 mV max.)
Insertion strength 20 N max. 23.5 N max. 40 N max. 20 N max.
Surplus strength
(housing holding strength)
15 N min. (initial)
10 N min.
(ten times)
3.5 N min. 10 N min. 15 N min. 1.5 N min.
Cable length --- 1 m 2 m 1 m, 3 m
Ambient humidity 10 to +75°C10 to +60°C10 to +55°C25 to +85°C10 to +60°C
Material Housing Nylon
Contact Phosphor bronze
Applicable
Photomicrosensors
EE-SPX301/401,
EE-SPY30@/40@,
EE-SPZ301-A/401-A
EE-
SPX74@/84@EE-
SX95@-C1J-R EE-SX97@C1, EE-SX97@P-C1
Sensor
Connector
OITIROn
3
(Unit: mm)
Dimensions Tolerance class IT16 applies to dimensions in this datasheet unless otherwise specified.
Photomicrosensor Connectors and Connector Hold-down Clips
Applicable
Photomicrosensors EE-SX67@ (A,P,R) (Connector Models only), EE-SX47@, EE-SY67@,
EE-SPY31@/41@, EE-SPX303N/403N, EE-SPW311/411 For EE-SX670@, 470@, EE-SY671, and 672 only.
Connector
EE-1001
13
4
2.54±0.15
2.9±1
0.6
10.8
6
(1) (2) (3) (4)
Terminal
Arrangement
(1)
(2) L
(3) OUT
(4)
Connector (short-circuited between positive (+) and L terminals)
EE-1001-1
3.9
±0.4
2.8
±0.1
0.6
10.8
6
5
1.5
0.8
13
4
1.4
2.5
3
±0.3
7.62
2.54 5.5
±0.4
(1) (2) (3) (4)
Terminal
Arrangement
(1)
(2) L
(3) OUT
(4)
11.8
5.3
2.54
0.6
16.2
20
(4)(3)(2)(1)
2,000 (1,000)
40
Cable:
4-dia. 4-conductor vinyl-insulated round cable
(Conductor cross section: 0.2 mm2, Insulator
diameter: 1.1 mm).
Connector with Cable
EE-1006 2M (EE-1006 1M)
Terminal
Arrangement
(1) Brown
(2) LPink
(3) OUT Black
(4) Blue
1.2
(R1)
2
5.5
R3
4-R1.6
10.2
19.4
21.9
15
25.2
19
12
3.2
2.13
3
3.6
3.4
Connector Hold-down Clip
EE-1006A
(Can be used only with EE-1006
Connectors for the
Photomicrosensors listed
below.)
Material: Stainless steel
OITIROn
4
Photomicrosensor Connectors
Applicable
Photomicrosensors
EE-SX67@ (A,P,R) (Connector Models only), EE-SX47@, EE-SY67@, EE-SPY31@/41@
EE-SPX303N/403N, EE-SPW311/411
Applicable
Photomicrosensors
EE-SX95@-C1J-R
Connectors
EE-1009
13
4
2-C1
9
4.5
0.8
1.5
1.2
51.4 2.5
0.6
2.5 2.54
7.62
(1) (2) (3) (4)
Terminal
Arrangement
(1)
(2) L
(3) OUT
(4)
Connector with Cable
EE-1010 2M (EE-1010 1M)
Connector with Robot Cable
EE-1010-R 2M (EE-1010-R 1M)
0.6
(1)
(2)
(3)
(4)
4
2.54
7.6213
2-C1
5
13.5 20
±5
Connector with Cable: EE-1010
4-dia. 4-conductor vinyl-insulated round cable
(Conductor cross section: 0.2 mm2, Insulator diameter: 1.1 mm).
Connector with Robot Cable: EE-1010-R
4-dia. 4-conductor robot instrumentation cable
(Conductor cross section: 0.2 mm2, Insulator diameter: 1.1 mm).
2,000
(1,000)
25
±5
15
±5
1.4
2.5
Terminal Arrangement
(1) Brown
(2) LPink
(3) OUT Black
(4) Blue
Connector with Robot Cable
EE-1016-R
Terminal Arrangement
(1) Brown
(2) OUT2 White
(3) Blue
(4) OUT1 Black
7 H4 ‘H‘ W \ L’R-P#L 44L OITIROn
5
Photomicrosensor Connectors and Connector Hold-down Clips
Applicable
Photomicrosensors EE-SPX301/401, EE-SPY30@/40@, EE-SPZ301-A/401-A
Applicable
Photomicrosensors EE-SPX74@/84@
Applicable
Photomicrosensors
EE-SX97@-C1, EE-SX97@P-C1
6
3
22
6
1.20.6
1.2
5.5
OUT
2.5
5
11.5
13.5
16.62
6
16.5
0.25
4
Connector
EE-1002
Connector with Cable
EE-1003
1.75
5
2.5
110.75
4.9
10.7
1,000
±20
3
±1
1
(1)
Brown
(2)
Black
(3)
Blue
Cable:
1.61-dia. 1-conductor vinyl-insulated round cable
(Conductor cross section: 0.33 mm
2
).
Connector Hold-down Clips
(For EE-1003 only)
EE-1003A
14.2
Two,
3.2 dia.
hole
20
25.5
5.7
8
2.9
1
11 1
3.5
4.2
1
2
2
2.5
1.25
1.8
5
5.7
2.5
7.75 20
XHP-3 (JST Mfg.)
1,000 16±2 7±1
9.8
2.9-dia. 3-conductor vinyl-insulated round cable
(Conductor cross section: 0.15 mm2, Insulator diameter: 0.9 mm),
Standard length: 1 m.
(3)
(2)
(1)
Connector with Cable
EE-1013
Terminal Arrangement
(1) BlueGND(0V)
(2) Black OUTPUT
(3) BrownVcc
Connector with Cable
EE-1017
Connector with Robot Cable
EE-1017-R
Connector with Cable: EE-1017
4-dia. 4-conductor vinyl-insulated round cable
(Conductor cross section: 0.2 mm2, Insulator diameter: 1.1 mm).
Connector with Robot Cable: EE-1017-R
4-dia. 4-conductor robot instrumentation cable
(Conductor cross section: 0.2 mm2, Insulator diameter: 1.1 mm).
2
10
5.8 8 20±51,000+50
025±515±5
(8)
(1)
(2)
(3)
(4)
Terminal Arrangement
(1) Brown
(2) 1Black
(3) 2White
(4) Blue
I
6
NPN to PNP Transistor Output Conversion Connectors
Applicable
Photomicrosensors EE-SPX301/401, EE-SPY30@/40@,
EE-SPZ301-A/401-A
EE-SX67@/@A (Connector Models only), EE-SX47@,
EE-SY67@, EE-SPY31@/41@,
EE-SPX303N/403N, EE-SPW311/411
12.5
4.9
10.7 20 200 40 200
Connector side
(sensor side)
8 dia.
12
Cable:
4-dia, 3-conductors vinyl-insulated round cable
(Conductor cross section: 0.2 mm
2
, Insulation diameter: 1.2 mm).
Cable end (end with power output)
NPN/PNP Conversion Connector
EE-2001
Terminal Arrangement
(1) Brown
(2) OUT Black
(3) Blue
11.8
5.3
8 dia.
12
8
16.2 20 200 200
40
Connector side
(sensor side)
Cable:
4-dia, 3-conductors vinyl-insulated round cable
(Conductor cross section: 0.2 mm
2
, Insulation diameter: 1.2 mm).
Cable end (end with power output)
NPN/PNP Conversion Connector
EE-2002 *
Terminal Arrangement
(1) Brown
(2) OUT Black
(3) Blue
*The EE-SX67@ and EE-
SY67@ do not support Light-
ON mode.
Terms and Conditions Agreement Read and undersland Ihis catalog Warranlres See hugzl/www omron.com/g|obal/ erirarion on Liabilrry‘ Erc Surrabrlily of Use Programmable Products. Performanoe Dara. Change rn Sgecificarions. Errors and Omissrons. 201511
Terms and Conditions Agreement
Read and understand this catalog.
Please read and understand this catalog before purchasing the products. Please consult your OMRON representative if you
have any questions or comments.
Warranties.
(a) Exclusive Warranty. Omron’s exclusive warranty is that the Products will be free from defects in materials and workmanship
for a period of twelve months from the date of sale by Omron (or such other period expressed in writing by Omron). Omron
disclaims all other warranties, express or implied.
(b) Limitations. OMRON MAKES NO WARRANTY OR REPRESENTATION, EXPRESS OR IMPLIED, ABOUT
NON-INFRINGEMENT, MERCHANTABILITY OR FITNESS FOR A PARTICULAR PURPOSE OF THE PRODUCTS. BUYER
ACKNOWLEDGES THAT IT ALONE HAS DETERMINED THAT THE
PRODUCTS WILL SUITABLY MEET THE REQUIREMENTS OF THEIR INTENDED USE.
Omron further disclaims all warranties and responsibility of any type for claims or expenses based on infringement by the
Products or otherwise of any intellectual property right. (c) Buyer Remedy. Omron’s sole obligation hereunder shall be, at
Omron’s election, to (i) replace (in the form originally shipped with Buyer responsible for labor charges for removal or
replacement thereof) the non-complying Product, (ii) repair the non-complying Product, or (iii) repay or credit Buyer an amount
equal to the purchase price of the non-complying Product; provided that in no event shall Omron be responsible for warranty,
repair, indemnity or any other claims or expenses regarding the Products unless Omrons analysis confirms that the Products
were properly handled, stored, installed and maintained and not subject to contamination, abuse, misuse or inappropriate
modification. Return of any Products by Buyer must be approved in writing by Omron before shipment. Omron Companies shall
not be liable for the suitability or unsuitability or the results from the use of Products in combination with any electrical or
electronic components, circuits, system assemblies or any other materials or substances or environments. Any advice,
recommendations or information given orally or in writing, are not to be construed as an amendment or addition to the above
warranty.
See http://www.omron.com/global/ or contact your Omron representative for published information.
Limitation on Liability; Etc.
OMRON COMPANIES SHALL NOT BE LIABLE FOR SPECIAL, INDIRECT, INCIDENTAL, OR CONSEQUENTIAL DAMAGES,
LOSS OF PROFITS OR PRODUCTION OR COMMERCIAL LOSS IN ANY WAY CONNECTED WITH THE PRODUCTS,
WHETHER SUCH CLAIM IS BASED IN CONTRACT, WARRANTY, NEGLIGENCE OR STRICT LIABILITY.
Further, in no event shall liability of Omron Companies exceed the individual price of the Product on which liability is asserted.
Suitability of Use.
Omron Companies shall not be responsible for conformity with any standards, codes or regulations which apply to the
combination of the Product in the Buyer’s application or use of the Product. At Buyer’s request, Omron will provide applicable
third party certification documents identifying ratings and limitations of use which apply to the Product. This information by itself
is not sufficient for a complete determination of the suitability of the Product in combination with the end product, machine,
system, or other application or use. Buyer shall be solely responsible for determining appropriateness of the particular Product
with respect to Buyer’s application, product or system. Buyer shall take application responsibility in all cases.
NEVER USE THE PRODUCT FOR AN APPLICATION INVOLVING SERIOUS RISK TO LIFE OR PROPERTY OR IN LARGE
QUANTITIES WITHOUT ENSURING THAT THE SYSTEM AS A WHOLE HAS BEEN DESIGNED TO ADDRESS THE RISKS,
AND THAT THE OMRON PRODUCT(S) IS PROPERLY RATED AND INSTALLED FOR THE INTENDED USE WITHIN THE
OVERALL EQUIPMENT OR SYSTEM.
Programmable Products.
Omron Companies shall not be responsible for the users programming of a programmable Product, or any consequence
thereof.
Performance Data.
Data presented in Omron Company websites, catalogs and other materials is provided as a guide for the user in determining
suitability and does not constitute a warranty. It may represent the result of Omron’s test conditions, and the user must correlate
it to actual application requirements. Actual performance is subject to the Omron’s Warranty and Limitations of Liability.
Change in Specifications.
Product specifications and accessories may be changed at any time based on improvements and other reasons. It is our
practice to change part numbers when published ratings or features are changed, or when significant construction changes are
made. However, some specifications of the Product may be changed without any notice. When in doubt, special part numbers
may be assigned to fix or establish key specifications for your application. Please consult with your Omrons representative at
any time to confirm actual specifications of purchased Product.
Errors and Omissions.
Information presented by Omron Companies has been checked and is believed to be accurate; however, no responsibility is
assumed for clerical, typographical or proofreading errors or omissions.
2016
.
11
In the interest of product improvement, specifications are subject to change without notice.
OMRON Corporation
Industrial Automation Company
http://www.ia.omron.com/
(c)Copyright OMRON Corporation 2016 All Right Reserved.