Actual Size
I% :\\=I
LEAD I‘ Optional Tcierances: H : 3% G : 2% F :1°/a
SIZE
LEAD . ,
|«— LENGTH —+LENGTH Campiete part a must include series 1: PLUS ma dash i:
For suflace finish inmrmaiion, reler to www delevanfinishes mm
Physical P
Lenglh
Diameter
Lead Size
AWG #22
Lead Leng
Current n
Operating
Maximum
Weight Ma
Core Male
Marking D
date code
indlcales a
Exampie 1
Packaging
reei. 4000
Made in [h
27D Quaker Rd“ Easi Aurora NV 14052 - Phone 71676523600 - Fax 71676524814 - Ermail.apisalesébdeievanmm - wwwdeievznmm
API Delevan®
i /2009
SRF MINIMUM (MHz)
DASH NUMBER*
INDUCTANCE (µH) ±5%
Q MINIMUM
TEST FREQUENCY (MHz)
DC RESISTANCE
MAXIMUM (OHMS)
CURRENT RATING
MAXIMUM (mA)
SERIES 1638R
1638
Molded Unshielded RF Coils
Physical Parameters
Inches Millimeters
Length 0.375 ± 0.010 9.53 ± 0.25
Diameter 0.156 ± 0.010 3.96 ± 0.25
Lead Size
AWG #22 TCW 0.025 ± 0.002 0.635 ± 0.051
Lead Length 1.44 ± 0.12 36.58 ± 3.05
Current Rating at 90°C Ambient 35°C Rise
Operating Temperature –55°C to +125°C
Maximum Power Dissipation at 90°C 0.312 W
Weight Max. (Grams) 1.0
Core Material Iron
Marking DELEVAN; inductance with units and tolerance;
date code (YYWWL). Note: An R before the date code
indicates a RoHS component.
Example: 1638R-16J
Front: Reverse:
DELEVAN R 0828A
560uH±5%
Packaging Tape & reel: 12" reel, 2500 pieces max.; 14"
reel, 4000 pieces max.
Made in the U.S.A.
RF Inductors
270 Quaker Rd., East Aurora NY 14052 • Phone 716-652-3600 • Fax 716-652-4814 • E-mail: apisales@delevan.com • www.delevan.com
SERIES 1638 IRON CORE
-00J
-02J
-04J
-06J
-08J
-10J
-12J
-14J
-16J
-18J
-20J
-22J
-24J
-26J
-28J
143
140
136
134
117
115
112
109
107
93
91
88
86
84
82
11.0
11.5
12.0
12.5
16.3
17.1
17.9
18.8
19.5
25.9
27.2
28.6
30.0
31.5
33.0
5.7
5.4
5.1
4.8
4.5
4.2
3.9
3.7
3.8
3.3
3.1
2.9
2.7
2.5
2.3
0.79
0.79
0.79
0.79
0.79
0.79
0.79
0.79
0.79
0.79
0.79
0.79
0.79
0.79
0.79
65
65
65
65
65
65
65
65
65
65
65
65
65
65
65
270
300
330
360
390
430
470
510
560
620
680
750
820
910
1000
Optional Tolerances: H = 3% G = 2% F = 1%
*Complete part # must include series # PLUS the dash #
For surface finish information, refer to www.delevanfinishes.com
Actual Size
1/2009
API_newlayouts_single:APIcatalog_newlayouts 8/24/10 11:37 AM Page 42